MSAP-08PFFS-SF8002 Drawing Datasheet by Amphenol LTW
View All Related Products | Download PDF Datasheet
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
13.6 +0.1
0
16.1
45$
(Hex.)22.0
5.2
3.0
1.618.4
(Ref)23.8
UNIT:mm M12 A-Code Female Conn.
Solder Front Type (Plastic) Yulong_wang 2016-11-14
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
MSAP-XXPFFS-SF8002
Jinhai 2016-11-14
3:2 A4 1 1
ALTW Jerry 2016-11-14A A.1 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
3P 4P 5P 8P
Pin Assignment Front View
M12A-03PMMS-SF8002
M12A-04PMMS-SF8002
M12A-05PMMS-SF8002
M12A-08PMMS-SF8002
Item No.
Note:
* Important Dimension To Check
* Waterproof Tate: IP68(水深1米, 24hrs)
* Connector: Nylon+GF, 94V-0, Black
* Female Pin: Copper Alloy, Glod Plated
* Shield: Nylon+GF, 94V-0, Black
* Nut: Nylon+GF, 94V-0, Black
* Rated Voltage: 3 & 4Pin 250V dc. or ac.
5Pin 60V dc. or ac.
8Pin 30V dc. or ac.
* Rated Current: 3~5Pin 4A
8Pin 2A
* O-Ring(Inner): Silicone, Gray, 94V-0
* O-Ring(Outer): Silicone, Gray, 94v-0
* For panel Thickness Max 4.9mm
Connector
Nut
M SAP - XX P F F S - S F 8 002
002:M16*1.5
8:IP68(防水等級68)
F:Front Fasten(前鎖式/Enclosure
Rear Mount)
S:Screw(螺紋式)
S:Solder Type(焊接式)
F:Female Pin(母Pin)
SAP:A-Code
Plastic
03:3Pin
04:4Pin
05:5Pin
08:8Pin
P:Panel(板端)
F:Female Connector
(母座)
Recommended
Panel Cut-Out
12
3
4
5
12
3
4
1
3
4
12
3
4
8
5
6
7
O-Ring
1
34
With Liquid Glue M16*1.5
2O-Ring
2016-11-14
CONFIDENTIAL
R&D DEPT.
A
T
L
W
QC
QC
Products related to this Datasheet
CONN RCPT FMALE 8POS SOLDER CUP