M12S-04BMMB-SL7002 Drawing Datasheet by Amphenol LTW

View All Related Products | Download PDF Datasheet
w CONFIDENTIAL MD DEPT. DATE S‘Gh DESCNPT‘O‘J Mo‘ Fc‘casc 20hr r Cary Change {m 0‘ M R: 58 bCHH‘ (‘5 MEN 0' WW Amplhamfizfl MON 6 0 Hex \JH‘, | \ \ \ “F A ;\ (DUMP NHg G>ac<fls \ijeamrg="" vm="" \="" he.="" @wpcrmm="" dwmerswcn="" to="" chmk="" wamrprocf="" mm="" ‘76?="" homan="" ny‘olulqm‘ug,="" vo‘cfh,ccpp51ahov,="" va‘c="" mm="" zhve="" aho/="" o'f‘h}="" swhwnmu="" 9v="" c‘cmp="" pan="" ny‘orjlqm="" seahng="" ml="" peep?="" ul9="" sun‘s,="" swhcorc,ll9£="" paficd="" ohagc="" 6&0“="" rifled="" cuvveu?="" a?="" aq‘c="" \z‘a="" opevahon="" terrpevmfiure="" rricwcs‘;="" sca‘="" for="" cab‘c="" range="" od="" q38="" crm-qho="" orm,="" \hwg="" screws="" ’cr="" ere="" tonrechcn="" recommended="" mqmeanq="" {owque="" gems="" 81="" m"="" m="" o="" 859~0="" c82="" n="" *="" apphcob‘e="" whe="" gauge="" (sharded="" wre="" cross="" sechon?="" 057mm?="" (7uawgj="" *="" \="" www?="" (wang?="" *="" vahrq="">
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
(Ref.)58.50
20.1
UNIT:mm M12 S Code M Conn. ASSY
M12S-04BMMB-SL7002
Cary 2015-03-26
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
M12S-04BMMB-SL7002
Lu Di 2015-03-26
1:1 A4 1 1
ALTW Jerry 2015-03-26 A .0 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
A
Initial Release
2015-03-26 Cary Change Rev. 01 to Rev.A
Pin Assignments
Front View
Clamp Ring Seals Sealing Nut
Connector 1
2
3
Male Nut
Nut
456
Note:
* Important Dimension To Check.
* Waterproof Rate: IP67
* Housing: Nylon,UL94V-0, Black
* Male Pin: Copper Alloy, Gold Plated
* Male Nut: Zinc Alloy, Nickel Plated
* O-Ring: Silicone,UL94V-0, Gray
* Clamp Ring: Nylon,UL94V-0, Black
* Sealing Nut: PBT+PC,UL94V-0, Black
* Seals: Silicone,UL94V-0, Gray
* Rated Voltage: 630V AC
* Rated Current at 40°C: 12A
* Operation Temperature: -40~105℃.
* Seal For Cable Range OD:n8.0mm~n10.0mm, 16AWG
* Screws for Wire connection recommended
tightening torque: 0.61~0.84 kgf.cm / 0.059~0.082 N.m
* Applicable Wire gauge (Stranded wire cross section)
0.52mm2 (20AWG) ~ 1.31mm2 (16AWG)
* Mating Recommended tightening torque:
3~4 kgf.cm / 0.29~0.39 N.m
* Sealing-Nut Recommended tightening torque:
4~6 kgf.cm / 0.39~0.59 N.m
* Detailed applicable wire specifications may vary
depending on the actual wire construction.
17.0 Hex.
16.0 Hex.
(Metal Nut)
M12*1.0
PE
1
2
3
QC
2015-03-26
CONFIDENTIAL
R&D DEPT.
A
T
L
W

Products related to this Datasheet

CONN PLUG MALE 4POS GOLD SCREW