M12S-04BFFB-SL7002 Drawing Datasheet by Amphenol LTW

View All Related Products | Download PDF Datasheet
(‘5 2 3 4 ‘ 5 ‘ 6 ‘ 7 ‘ 8 WV [CN N0 NW NW» DESCNP‘HOV ‘1: \HMG‘ N‘C’JSC VC‘H/C5/76 Cary Change {Ev C“ M RC 5 LENWAQ‘Sé 23‘6HOH8 Vu‘orQJ/auq Chums Me ROW, ‘ _ WWW ‘ ‘ PM Mswcnwcnh r , ‘ yorneflor \‘J Fema‘c M? Q) A— \ (Damn an Vahrg {ccommcndcd Mchrxng forquc 3~4 kc} (m ,’ 3 29~0 59 A v' Swhnng? Pacormerded MgMenxng {orqum 4-6 kgf (m J 0 39-0 59 h V ! KIN ‘\ \USWS (5)3“;an NM w: *(D‘mpcflmfl Dwmerswon To Ch: * WMcrprocf Ram \P67 Ax HOJSMq N/womxum ,H‘ack * Farms 3w Copper M‘s) Co‘d J\(Hed * Fema‘e “M anc ckfl )Mfled v O'Rwrg , cy kamprnq N/‘OLULQA ,B‘ack * Seahna MM JENFC LLB 'C,E\cck * Sew: SwhcoerH ' ,Gray ¥ new vwagc 63¢ k \Iwed Currem 01¢ M C. \Zi * Opevahan Tsmpsvamre, '4 ”Wit, * $5M For Cam Range 0) $8 Cmrv-¢\S om mm x Screw far WHC :onrndxor rccommcrdcd Mqunan {ovquy 3 {NW 84 kq’ m / C 059~0 C82 N m 4‘ Apphcab‘e Wwe gauge ‘ISHaMed Mrs crow secharl 052m? (2OAWGI‘ - \ 3mm? HMWG; Hey * x & FroH New Demfled apphcob‘e wre specxhcahors may vary depev‘dwq On Me adm‘ wxve (orflwchox ,, m m. .0 w. a, m JNH rm“ {6%} {—]~ w u d, 4) Fr my wwwazgrrarsmoz More wuq zowerwcrwa 7 v 0 ~ ‘" Amphenol LTW . ~ ,_ _ E‘ :5 :5 WI m M M" ‘ 'J ‘ fififififiAfifififimnfi W '311FFH'SL‘WI anrm / 6* ‘8’ N) Am“ fps L x a) \navcchoh Merv “'- A” l-‘LTW Jcrr, mwwa 4 \ x 6 \ J \ .mm m w m m 29 m w ,m um A9
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
(REF.)55.0
18.60
UNIT:mm M12 S Code 4Pin F Conn. ASSY
M12S-04BFFB-SL7002
Yulong_wang 2016-10-18
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
M12S-04BFFB-SL7002
Jinhai 2016-10-18
1:1 A4 1 1
ALTW Jerry 2016-10-18B A.1 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
A
Initial Release
2015/03/26 Cary Change Rev. 01 to Rev.A
B LEN16A0156 2016/10/18 Yulong_wang Change the Note.
Connector
Clamp Ring Seals Sealing Nut
456
1
2
3
Female Nut
Nut
7
O-ring
Pin Assignments
Front View
Note:
* Important Dimension To Check.
* Waterproof Rate: IP67
* Housing: Nylon+GF,UL94V-0,Black
* Female Pin: Copper Alloy, Gold Plated
* Female Nut: Zinc Alloy, Nickel Plated
* O-Ring: Silicon,UL94V-0,Grey
* Clamp Ring: Nylon,UL94V-0,Black
* Sealing Nut: PBT+PC,UL94V-0,Black
* Seals: Silicon,UL94V-0,Gray
* Rated Voltage: 630V AC
* Rated Current at 40°C: 12A
* Operation Temperature: -40~+105℃.
* Seal For Cable Range OD:n8.0mm~n10.0mm, 16AWG
* Screws for Wire connection recommended
tightening torque: 0.61~0.84 kgf.cm / 0.059~0.082 N.m
* Applicable Wire gauge (Stranded wire cross section)
0.52mm2 (20AWG) ~ 1.31mm2 (16AWG)
* Mating Recommended tightening torque:
3~4 kgf.cm / 0.29~0.39 N.m
* Sealing-Nut Recommended tightening torque:
4~6 kgf.cm / 0.39~0.59 N.m
* Detailed applicable wire specifications may vary
depending on the actual wire construction.
17.0 Hex.
16.0 Hex.
(Metal Nut)
1
2
3
PE
QC
2016-10-18
CONFIDENTIAL
R&D DEPT.
A
T
L
W
B

Products related to this Datasheet

CONN RCPT FMALE 4POS GOLD SCREW