M12A-04PFFP-SF8001 Drawing Datasheet by Amphenol LTW

View All Related Products | Download PDF Datasheet
\ \ 2 \ 3 \ 4 \ R \ 6 \ 7 \ 8 [P69‘ VM‘SH 5? WV DNE S‘Gh DESCNPT‘O‘J ‘3 éog‘ ‘3 5‘3‘ 5 23‘5/07'20 Yu‘org,wavvg crmge to Share )rawg F ‘ \ C ZO‘G/CS/CB Vu‘oro‘wauq Add 6PM é \Pfi‘EK , i ; ‘ o ‘ "Ni 9/ n 7 :4 ”7+,” 4*, 77+77 , uws 03m v ‘ ‘ 7 ‘ 25 f m ‘ A r : ‘ 7 : ‘ ’ / J E Pacovmerded Farc‘ CM'OM ‘ fl 7 g V L5 ‘ S “qu “HG/:7: \ \\ icnredm D She‘d“ / y“ \ Hauswng O'Rwrg ‘*’< ‘\="" “mm="" or="" men;="" 7="" 5lt”,="" confidential="" naoe="" 2016—08-08="" ax="" mmpcnam="" dwmerwon="" t="" "="" h’x‘awrproofi'="" mm="" ‘368,="" psqk="" ”="" mum.="" x="" howrg="" wamr,="" mm="" w,="" a:="" few“:="" pm="" copper="" ahcy,="" oo‘d="" mama="" x="" the‘d="" anc="" m‘cv,="" nxckc‘="" 3\(hed="" 7="" ’é="" screw="" mm="" anc="" ‘my,="" chkc‘="" namd="" x="" \‘arc‘="" {)r’xng‘="" mn,="" mack="" ::="" housxr="" o’ran="" nor,="" gr="" "="" fahd="" ‘m‘ohoge="" 3843‘"="" v="" dc="" or="" at,="" b="" 5pm="" em="" or="" ac="" 'uv="" 6“??er="" 50v="" d:="" or="" at="" 0"»,="" 0009="" x="" wed="" cuvveh="" mm="" m="" 0060="" a»="" 0.="" mm="" 2a="" \0="" q0”="" m-xzw="" \sa="" 7="" *="" {)perohng="" temperamre="" vaowos="" 5p="" af="" w="" a="" w="" x="" fov="" pam="" them”="" max="" 4="" 51w="" 3”="" isswgmefl="" froh="" new="" "="" fezcmrended="" mm="" tarque="" 4'6="" kg'="" m="" j,="" m="" m.="" .0="" w.="" y="" m="" jnh="" mv="" $1="" {—}7="" w="" mode="" fsmfle="" cour="" v="" ‘="" _="" ‘="" mm‘rm="" m="" w="" mmm="" amphenol="" ltw="" q="" 5="" 5="" ;="" m="" flu="" mu="" m,="" xnuv="" c!="" m‘n'x'h’fh’vweswx="" mnh‘u="" 7="" 9708708="" x\="" in="" m="" 3="" ‘="" *4="" ‘="" 3="" §§¥fi§fiifl§fifi5flfifi="" ‘="" j="" 4me="" 3a“="" r.="" l="" a)="" \navcchoh="" merv="" "‘="" l-‘ltw="" jam,="" mewaraa="" \="" 9="" \="" 5="" \="" 4="" \="" 3="" \="" 6="" \="" j="" \="" mm;="" m="" azu="" w="" m="" m="" 29="" m="" w="" ,m="" «m="" a9="">
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
13.6 +0.1
0
16.1 #0.1
13.6 +0.1
0
15.4
45.0$
20.05.5
2.0
2.5 (Hex.)18.0
(Ref.)20.6
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
B
LEN1570228~233
LE31570204~209
2015/07/20 Yulong_wang Change to Share Drawing.
C
LEN1680390~401
2016/08/08 Yulong_wang Add 6Pin & IP69K.
UNIT:mm M12 A-Code Female Conn.
PCB Type Unshielded Yulong_wang 2016-08-08
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
M12A-XXPFFP-SF8XXX
Jinhai 2016-08-08
2:1 A4 1 2
ALTW Jerry 2016-08-08C A.5 QC :Inspection item
3P 4P 5P 6P 8P 10P 12P
Pin Assignment Front View
Note:
* Important Dimension.
* Waterproof Rate:IP68, IP69K.
* Housing:Nylon+GF, Black.
* Female Pin:Copper Alloy, Gold Plated.
* Shield:Zinc Alloy, Nickel Plated.
* Screw Nut:Zinc Alloy, Nickel Plated.
* Panel O-Ring: Viton, Black.
* Housing O-Ring: Viton, Green.
* Rated Voltage: 3 & 4Pin 250V dc. or ac.
5Pin 60V dc. or ac.
6~12Pin 30V dc. or ac.
* Rated Current: 3~5Pin 4A
6~8Pin 2A
10~12Pin 1.5A
* Operating Temperature: -40~105$C
* For Panel Thickness Max 4.5mm.
* Recommended Nut Torque:4-6 Kgf.cm.
5
Connector
Housing O-Ring
Screw Nut
Panel O-Ring
Liquid Glue
Shield
Recommended
Panel Cut-Out
(PG9) (M16*1.5)
Recommended
Panel Cut-Out
46
1
3
2 PG9 or M16*1.5
2016-08-08
CONFIDENTIAL
R&D DEPT.
A
T
L
W
QC
B
C
C
QC
QC
QC
F 2 F 3 F 4 5 6 7 8 V FM , XX F; F F F’ , S F 8 XXX F F214 >310ch ICOF‘F’IJ‘E LFTW €02 VFEFF 3 PF jPHF CONFDENTIAL WM 8 FFeaweewa/FawearmFA 20150303 7 5PM em FFForF FmFeuFfi’afifi’FwFoguve MDEPT_ 8PM )Feor VFOFHFH F03Fn i i E F93Fn SSCFMFWRF g F DoueFFFiifiF F 3C3 FHF/DFP T,pe(F8OJ§VEFiFFfiF F chaFc CornczForF‘fiEF F FerraFe F‘FrF%’FnF (‘5 F PCB Lei/0M :33) F PCB mm FAJF F PCB Wow (SPF AK ‘ 3C3 La/ouF [8P1 mm W $3 H mm mm mm Ccnr VuForc wan zoFerazsraés ‘1 * ’ m w mmm Amphenol LTW ,, w . ~ “ w, W W é‘ firs w 2 F m M M" 2 "2 fififififiAfififififlflnfi MF/wXFFFFF’SFhXXX v .FFnFaF / 618748 Am“ flu“ r. L z @3 Wm“ FFcrv “'- A” l-‘LFFF‘ Jam, menaraa F 2 F 5 F 4 F 3 F 6 F F F .mm m
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
5.00
*4
1.00
5.00
*3
1.00
5.00
*5
1.00
5.50
*8
1.00
2.20
5.80
*12
0.80
*837.625$
2.20
5.80
*10
0.8
*837.625$
45$
45$
*3120$
*649$
66$
29.5$ 29.5$
5.50
*6
1.00
*449$
66$
98$
UNIT:mm M12 A-Code Female Conn.
PCB Type Unshielded Yulong_wang 2016-08-08
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
M12A-XXPFFP-SF8XXX
Jinhai 2016-08-08
2:1 A4 2 2
ALTW Jerry 2016-08-08C A.4 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
PCB Layout (4P)
PCB Layout (3P) PCB Layout (5P) PCB Layout (8P)
PCB Layout (12P)
PCB Layout (10P)
M 12A - XX P F F P - S F 8 XXX
001:PG9
002:M16*1.5
8:IP68/69K(防水等級68/69K)
F:Front Fasten(前鎖式/Enclosure
Rear Mount)
S:Screw(螺紋式)
P:PCB THT/DIP Type(180$基板插件式)
F:Female Pin(母Pin)
12A:A-Code
03:3Pin
04:4Pin
05:5Pin
06:6Pin
08:8Pin
10:10Pin
12:12Pin
P:Panel(板端)
F:Female Connector(母座)
PCB Layout (6P)
2016-08-08
CONFIDENTIAL
R&D DEPT.
A
T
L
W
C
C
C

Products related to this Datasheet

CONN RCPT FMALE 5POS GOLD SOLDER
CONN RCPT FMALE 8POS GOLD SOLDER
CONN RCPT FMALE 12POS GOLD SLDR
CONN RCPT FMALE 4POS GOLD SOLDER