M2100 Series, LED Tipped Toggles Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
Series M2100 ssssssss
Series M2100 LED Tipped Toggles
A80
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
General Specifications
Electrical Capacity (Resistive Load)
Power Level (silver): 6A @ 125V AC or 3A @ 250V AC or 3A @ 30V DC
Logic Level (gold): 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Note: Find additional explanation of operating range in Supplement section.
Other Ratings
Contact Resistance: 10 milliohms maximum for silver; 20 milliohms maximum for gold
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 1,000V AC minimum between contacts for 1 minute minimum;
1,500V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 50,000 operations minimum
Electrical Life: 25,000 operations minimum
Nominal Operating Force: On-to-On Position Off-to-On Position
Single Pole 3.19N 3.92N
Double Pole 4.41N 7.06N
Angle of Throw: 20°
Materials & Finishes
Bushing: Brass with nickel plating
Housing: Stainless steel
Mounting Bracket: Steel with tin plating
Movable Contacts: Silver alloy or silver alloy with gold plating
Stationary Contacts: Silver with silver plating or copper or brass with gold plating
Lamp Contacts: Phosphor bronze
Base: Diallyl phthalate (UL94V-0)
Switch Terminals: Copper with silver or gold plating
Lamp Terminals: Brass with silver or gold plating
Environmental Data
Operating Temp Range: –10°C through +55°C (+14°F through +131°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Installation
Mounting Torque: 1.47Nm (13 lbin) for double nut; .67Nm (6 lbin) for single nut
Soldering Time & Temp: Wave Soldering (PC version): See Profile B in Supplement section.
Manual Soldering: See Profile B in Supplement section.
Note: Lever must be in center position while soldering.
Cleaning: PC mountable device is not process sealed. Hand clean locally using alcohol based solution.
Standards & Certifications
Flammability Standards: UL94V-0 base
UL: File No. E44145 - Recognized only when ordered with marking on switch.
Add “/U” to end of part number to order UL recognized switch.
Single pole with synchronous circuits & single color LEDs & solder lug or PC recognized at
6A @ 125V AC.
CSA: File No. 023535_0_000 - Certified only when ordered with marking on switch.
Add “/C” to end of part number to order CSA certified switch.
All single pole with synchronous circuits & single color LEDs certified at 6A @ 125V AC.
3/13/17
Series M2100 D 1955
Series M2100
LED Tipped Toggles
A81
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
Distinctive Characteristics
Industry’s first LED illumination at tip of toggle switches.
Single color LEDs of red, yellow, and green, plus bicolor red/green,
to meet varied design requirements.
LEDs can operate independently from or synchronously with
switching operation.
Antijamming feature to protect contacts from damage due
to excessive downward force on the toggle.
High torque bushing prevents the bushing from rotating
or separating from the metal frame during installation.
Stainless steel frame resists corrosion.
Silver contacts are of specially composed alloy for
hardness.
High insulating barriers protect against crossover
in double pole devices.
Terminals are molded in and epoxy sealed to lock
out flux, dust, and other contaminants.
1,500V dielectric strength between switch contacts
and case is accomplished by clinching the frame
away from the terminals.
Actual Size
Series M2100 01
Series M2100 LED Tipped Toggles
A82
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
1 T
M21
SPDT
ON-NONE-ON
Switch Circuit
Synchronous LED Circuit
in Actuator
Circuits
2ON NONE ON
3ON OFF ON
Contact Materials
& Ratings
WSilver; Rated
6A @ 125V AC
GGold; Rated 0.4VA max
@ 28V AC/DC max
2
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
M2112TCW01
W
LED Colors
Single Color
CRed
EYellow
FGreen
Bicolor
CF Red/Green
Terminals & Mounting Types
01 Solder Lug with Threaded Bushing
02 Quick Connect with Threaded Bushing
03 Straight PC with Threaded Bushing
30 Right Angle PC with Smooth Bushing
(available with gold contacts only)
Poles
1SPDT
* 2DPDT
* Available only with
Terminals 01, 02, 03
Silver Contacts with
6-Amp Rating
Solder Lug Terminals
Red LED
C01
LED Circuits &
Actuator Types
LIsolated
TSynchronous
1/4–40 Threaded Bushing
Threaded Bushings
No
Code
1/4–40 Thread
(Inch)
/M 6mm Thread
(Metric)
IMPORTANT:
Switches are supplied without UL & CSA marking unless specified.
UL & CSA recognized only when ordered with marking on the switch.
Specific models, ratings, & ordering instructions are noted on the
General Specifications page.
Series M2100
Series M2100
LED Tipped Toggles
A83
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
POLES & CIRCUITS & LED ILLUMINATION
Model Pole & Throw
Toggle Position &
Terminal Numbers Schematics
Down Center Up Notes: Terminal numbers are not actually on the
switch.
LEDs require an external power source.
M2112 SPDT ON
2-3
NONE
NONE
ON
2-1
Isolated LEDs (see schematics)
Connected LED Terminals
Synchronous Single Color LED
Connected LED Terminals
Synchronous Bicolor LED
Connected LED Terminals
ON
4-6
ON
4-6
Red
5-6
NONE
NONE
NONE
NONE
NONE
NONE
ON
4-6
OFF
OPEN
Green
5-4
M2113 SPDT ON
2-3
OFF
OPEN
ON
2-1
Isolated LEDs (see schematics)
Connected LED Terminals
Synchronous Single Color LED
Connected LED Terminals
Synchronous Bicolor LED
Connected LED Terminals
ON
4-6
ON
4-6
Red
5-6
ON
4-6
OFF
OPEN
OFF
OPEN
ON
4-6
ON
4-6
Green
5-4
M2122 DPDT ON
2-3 5-6
NONE
NONE
ON
2-1 5-4
Isolated LEDs (see schematics)
Connected LED Terminals
Synchronous Single Color LED
Connected LED Terminals
Synchronous Bicolor LED
Connected LED Terminals
ON
7-9
ON
7-9
Red
8-9
NONE
NONE
NONE
NONE
NONE
NONE
ON
7-9
OFF
OPEN
Green
8-7
M2123 DPDT ON
2-3 5-6
OFF
OPEN
ON
2-1 5-4
Isolated LEDs (see schematics)
Connected LED Terminals
Synchronous Single Color LED
Connected LED Terminals
Synchronous Bicolor LED
Connected LED Terminals
ON
7-9
ON
7-9
Red
8-9
ON
7-9
OFF
OPEN
OFF
OPEN
ON
7-9
ON
7-9
Green
8-7
Isolated
Single Color
LED
Isolated
Bicolor LED
Synchronous
Single Color
LED
Synchronous
Bicolor LED
1346
2 (COM)
L(+) L(-)
COM (+)1
34
6
2 (COM)
5
Green
Red
External Connection
Connected Power Terminals
16 79
2 (COM)
34
5
L(+)
L(-)
LED Circuit
1
37
9
2 (COM)
46
5
L(+) L(-)
COM (+)1349
2 (COM) 5
67
8
Green
Red
External Connection
Isolated
Single Color
LED
Isolated
Bicolor LED
Synchronous
Single Color
LED
Synchronous
Bicolor LED
Keyway
1346
2 (COM)
L(+)
L(-)
Connected Power Terminals
Connected Power Terminals
Connected Power Terminals
LED Circuit LED Circuit LED Circuit
136 COM 4
(+) Red
Red
Green
134
2 (COM) 5
69 COM 7
(+) Red
( ) Green
Red
Green
Series M2100 {wk
Series M2100 LED Tipped Toggles
A84
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
LED CIRCUIT, TOGGLE, & MOUNTING TYPE COMBINATIONS
Toggle with Isolated LED Circuit
L
Toggle with Synchronous LED Circuit
T
M2112TCFW01 Single color LED switch does not have terminal 5.
Solder Lug Single Pole
Threaded Bushing
combines with Terminal
codes 01, 02, & 03.
Smooth Bushing
combines with
Terminal code 30.
Max. Panel
Thickness without
Locking Ring
.134” (3.4mm)
TYPICAL SWITCH DIMENSIONS
Finish: Brushed aluminum
Standard Hardware: 2 AT513H
Hex Nuts, 1 AT507H Locking Ring,
1 AT509 Lockwasher Standard &
optional hardware details in
Accessories & Hardware section.
Max. Panel
Thickness with
Standard Hardware
.102” (2.6mm)
(12.7)
.500
Keyway
(2.5) Dia
.098
(5.0) Dia
.197
20°
1/4-40 Thd (4.8)
.189
(0.8) Ty
p
.031
(4.7) Typ
.185
(6.35)
.250
(0.9)
.035
(8.0)
.315 (20.3)
.799
(14.7)
.579
(13.0)
.512
63
2
1
5
4
(1.17)
Typ
.046
(2.0) Typ
.079
(4.8)
.189
(6.2) Dia
.244
(14.7)
.579
(5.0) Dia
.197
20°
1/4-40 Thd
(14.7)
.579
(5.0) Dia
.197
20°
Single Color Bicolor
Red Yellow Green Red/Green Units
Maximum Forward Current IFM 30 30 30 25 mA
Typical Forward Current IF20 20 20 10 mA
Forward Voltage VF2.2 2.1 2.2 1.7/2.0 V
Maximum Reverse Voltage VRM 444––– V
Current Reduction Rate Above 25°C ∆IF0.38 0.38 0.38 0.33/0.33 mA/°C
Ambient Temperature Range –10° ~ +55°C
LED COLORS & SPECIFICATIONS
The electrical specifications shown are determined at a basic temperature of 25°C. LED circuit is isolated
and requires an external power source. If the source voltage exceeds the rated voltage, a ballast resistor
is required. The resistor value can be calculated by using the formula in Supplement Section.
CFC FE
Color
The LED is an integral part of the switch
and not available separately.
Bicolor LED is translucent white when unlit.
(6.5) Dia
.256
(6.1)
.240
(2.2) Dia
.087
(6.5) Dia
.256
(5.8)
.228
(0.6)
.024
Series M2100 i ii“— M
Series M2100
LED Tipped Toggles
A85
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
www.nkkswitches.com
W
Gold over Brass or Copper Logic Level 0.4VA maximum @ 28V AC/DC maximum
Silver over Silver Power Level 6A @ 125V AC & 3A @ 250V AC
G
CONTACT MATERIALS & RATINGS
Complete explanation of operating range in Supplement section.
TYPICAL SWITCH DIMENSIONS
Double Pole Solder Lug
Single Pole Only Right Angle PC
Single color LED switch does not have terminal 8. M2122TCFW01
Single color LED switch does not have terminal 5. Gold contact material only M2112TCFG30
Keyway
(2.5) Dia
.098
(5.0) Dia
.197 (17.5)
.689
(6.35)
.250
20°
1/4-40 Thd (4.8)
.189
(0.8) Ty
p
.031
(4.7) Typ
.185
(6.35)
.250
(0.9)
.035
(8.0)
.315
(20.3)
.799
(14.7)
.579
(13.0)
.512
963
2
1
5
4
8
7
(1.17)
Typ
.046
(2.0) Typ
.079
(4.8) Typ
.189
Keyway (2.5) Dia
.098
(5.0) Dia
.197
(2.9)
.114
(1.4)
.055 (5.1)
.201
(13.0)
.512
(6.2) Dia
.244
(14.7)
.579
(16.4)
.646
(3.81)
.150
(7.6)
.299
(1.27) Ty
p
.050
(0.4)
.016
(1.1)
.043 (0.8) Typ
.031
(4.7) Typ
.185
(4.3)
.169
(12.7)
.500
123
456
Series M2100 r H4740 w ., ; ,1 0:0, L J I “ JAEWD o (‘3 o ’ o o o ‘ ‘ 7070707 H ,zmw 79*?4“ (9 (970, ‘ ‘ ‘ l *gwm mammu / ‘ \ L| é:/ ‘ fir T 1 , . W ‘ ‘ L ‘ . 70:: w J “3:; [
Series M2100 LED Tipped Toggles
A86
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
www.nkkswitches.com
TERMINALS
Solder Lug with
Turret LED Terminal
01
Straight PC with
Turret LED Terminal
03
Right Angle PC
30
Optional Hardware: Knurled nuts, dress nuts, and ON-OFF plates are available;
see details in Accessories & Hardware section.
Single Pole Double Pole
Quick Connect
02
Single color LED
& isolated bicolor
LED switches do not
have terminal 5.
STANDARD MOUNTING HARDWARE
AT513H Hexagon Nut
(2 per switch)
Material:
Brass with nickel plating
AT507H Locking Ring
(1 per switch)
Material:
Steel with chromate over zinc
AT509 Lockwasher
(1 per switch)
Material:
Steel with chromate over zinc
Epoxy Seal
(6.35)
.250 (4.8)
.189
(4.8)
.189
(1.17)
.046
(4.0)
.157
(2.0)
.079
(1.1)
.043
(2.0)
.079
Thk = (0.8) Typ
.031
Epoxy Seal
(6.35)
.250 (4.8)
.189
(4.8)
.189
Thk = (0.8) Typ
.031
(1.17) Typ
.046
Epoxy Seal
(6.35)
.250 (4.8)
.189
(4.8)
.189
Thk = (0.8) Typ
.031
(1.57) Typ
.062
(4.7) Ty
p
.185
(4.8)
.189
(1.8) Dia Typ
.073
1
2
36
5
4
(4.8) Typ
.189
(4.7) Ty
p
.185
(1.8) Dia Typ
.073
1
2
36
5
47
8
9
(3.81)
.150
(4.7) Typ
.185
(1.8) Dia Ty
p
.073
123
(16.4)
.646
(2.54) Typ
.100
456
(9.0)
.354 (1.5)
.059
(8.0)
.315
1/4-40 Thd
(1.7)
.067 (0.8)
.031
(0.5)
.020
(6.4) Dia
.252
(10.2) Dia
.402
Single Pole
Single color LED
& isolated bicolor
LED switches do not
have terminal 8.
Single color LED
& isolated bicolor
LED switches do not
have terminal 5.
LED terminals
only available
in brass with
silver plating
(2.0)
.079
(5.8)
.229
(6.35) Dia
.250
(12.0) Dia
.472

Products related to this Datasheet

SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
MINIATURE TOGGLE/ILLUMINATED/STR
SWITCH TOGGLE SPDT 0.4VA 28V
MINIATURE TOGGLE/ILLUMINATED/STR
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
MINIATURE TOGGLE/ILLUMINATED/SOL
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE DPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V
SWITCH TOGGLE SPDT 6A 125V