Wireless External Antenna for 2.4 GHz Application
Pulse Part Number: W1010
© 2014. All Rights Reserved.
Pulse Finland Oy
Takatie 6
90440 Kempele, Finland
Tel: +358 207 935 500
Fax: +358 207 935 501
www.pulselectronics.com/products/antennas
LxxxA (xx/xx)
Features
- Shortest antennas in product line Omnidirectional
radiation
- For WLAN devices using WiFi (802.11b/g), Bluetooth®,
ZigBee™ and other applications in the ISM 2.4GHz band
- Omnidirectional radiation pattern provides
broad 360° coverage
- One-quarter wavelength dipole configuration
- Connection and color options easily integrate with
OEM designs
Connector
- SMA (Male)
Weight 6.3 grams
Carton 20/bag; 500/carton
Dimensions:
Unless otherwise specified, all tolerances are ±
Electrical Specifications @ +25 °C
Note: This part number is lead-free and RoHS compliant. No additional suffix or identifier is required.
Inches
mm
0.10
0.25
3.255
1.017 .019
25.85 .50
.039
82.7 1
Frequency
[GHz]
Gain
[dBi]
Impedance
[Nom] VSWR Polarization Electrical
Length Radiation
2.4 – 2.5 2.0 50 Ω ≤ 2.0 Vertical 1/4, di-
pole Omni

Wireless External Antenna for 2.4 GHz Application
Pulse Part Number: W1010
© 2014. All Rights Reserved.
Pulse Finland Oy
Takatie 6
90440 Kempele, Finland
Tel: +358 207 935 500
Fax: +358 207 935 501
www.pulselectronics.com/products/antennas
LxxxA (xx/xx)
Application Notes
Omni-directional antennas provide a uniform, donut-
shaped, 360° radiation pattern. The omni-directional
pattern is suitable for point-to-multipoint broadcast-
ing in all directions. This antenna is primarily used
for WLAN applications. However, it can also be
used for a variety of other applications withing the
spec ified frequency range. When used as an access
point, the antenna is ideally located at the center of
the coverage area.
Gain Performance W1010
Vertical Position
Horizontal Position
Products related to this Datasheet
RF ANT 2.4GHZ WHIP TILT SMA 3"