2/4 Port USB PS/2 Combo KVMs Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
DIGITUS Features System Heguirements
C
CO
ON
NN
NE
EC
CT
T
ã2007 All rights reserved Seite 1/2 06.12.2007
2 / 4 Port - USB-PS/2 Combo KVMs
Features
1. Console your Keyboard/Mouse via either way of PS/2 and/or USB arbitrarily.
2. Complex connections with PCs via either way of PS/2 and/or USB arbitrarily.
3. Controls 2 / 4 computers from a single console (Keyboard/Mouse) over PS/2 and/or USB
connections.
4. Supports Windows, Linux, Mac OS9/OSX, Sun Microsystems.
5. Emulates a keyboard on each PC to allow your computers to boot normally - without a keyboard
error.
6. Supports hot-swap. All devices connected to the KVM can be added or removed at any time,
without shutting the unit down.
7. Supports 2 types of switching: (1) Hardware Push Button
(2) Hot-Keys on PS/2 and/or USB of keyboard arbitrarily.
8. Supports Auto-Scan function to alternate video between computers in preset intervals.
9. Supports LED display for PC status monitoring.
10. Supports VGA resolutions up to 2048 x 1536 @ 85HZ.
11. Supports Beeper during switching enabled.
12. Self powered through PS/2 and/or USB connection.
13. Fully compliant with the USB 1.1/ 2.0 specification.
14. Audio support IN / OUT (only audio version)
15. Incl. two 1,8 m KVM cable sets (HDDB15/M ó HDDB15/M, 2xMiniDIN6/M, 1xUSB-A/M;
audio version additional with two cable 2x3,5mm stereo/M ó 2x3,5mm stereo/M)
System Requirements
Console
· A VGA, SVGA, Multisync monitor capable of the highest resolution.
· PS/2 and/or USB Keyboard/Mouse
Computer or Server
The following equipment must be equipped with each computer or server.
· A VGA, SVGA or Multisync card.
· Type A USB port and/or PS/2 6 pin mini-DIN for Keyboard and Mouse.
DIGITUS Number Of Computers Controlled Selection Me1hod LEDS Video PC Connectors Speaker Microphone Keyboard Mouse Console Pons Video Speaker Microphone AutorScan In1erval DDC, DDCZ monitor Ho1 Swappable Operating systems supponed Device driver Power Dimensions (L X W X H) Unit Weigm Housing material Operating Temperature Humidity 2/4 Push Button and Hot-Key (PS/2 and/or USB Keyboard) Red for PC Selection Green for PC Oanine ready 2/4 x HDB r15female (USB 8. PS/2 signal combined) 2/4 audio female jacket (only audio version) 2/ 4 audio female jacket (only audio version) 1 x 6 pin PS/Z minirDlN female 1 x USB A 1ype female (only USB rPS/2 version) 1x 6 pin PS/2 minirDlN female 1 x USB A 1ype female (only USB rPS/2 version) 1x HDB r15female 1 x audio female jacket (only audio version) 1 x audio female jacket (only audio version) From 510 250 Seconds Yes (Max. Resolution: 2048x1536) @ 85Hz Yes Windows 988E/ME/2000/XP/2005 Server, Linux Mac OSQ/OSX and Sun Micro Sys1em No Need By PS/2 and/or USB or External Power Adaptor (Optional) 2*P0rt : 14.0 x 8.5 x 4.5 cm (5.5 x 3.3 x 1.7 inches) Airport : 21.5 x 8.8 x 4.5 Cm (8.5 x 3.4 x 1.7 inches) 27Port : ~ 450 g 47PM : ~ 650 9 Metal 32~122=F (o~ 5050) 0%~30%RH
C
CO
ON
NN
NE
EC
CT
T
ã2007 All rights reserved Seite 2/2 06.12.2007
Specification
Number Of Computers Controlled 2 / 4
Selection Method Push Button and Hot-Key (PS/2 and/or USB Keyboard)
LEDs Red for PC Selection
Green for PC On-Line ready
Video 2 / 4 x HDB -15 female
( USB & PS/2 signal combined )
Speaker 2 / 4 audio female jacket (only audio version)
Microphone 2 / 4 audio female jacket (only audio version)
PC Connectors
Keyboard 1 x 6 pin PS/2 mini-DIN female
1 x USB A type female (only USB PS/2 version)
Mouse 1 x 6 pin PS/2 mini-DIN female
1 x USB A type female (only USB PS/2 version)
Video 1 x HDB -15 female
Speaker 1 x audio female jacket (only audio version)
Console Ports
Microphone 1 x audio female jacket (only audio version)
Auto-Scan Interval From 5 to 250 Seconds
DDC, DDC2 monitor Yes (Max. Resolution: 2048x1536) @ 85Hz
Hot Swappable Yes
Operating systems supported Windows 98SE/ME/2000/XP/2003 Server, Linux
Mac OS9/OSX and Sun Micro System
Device driver No Need
Power By PS/2 and/or USB or External Power Adaptor (Optional)
Dimensions (L X W X H) 2-Port : 14.0 x 8.5 x 4.5 cm (5.5 x 3.3 x 1.7 inches)
4-Port : 21.5 x 8.8 x 4.5 cm (8.5 x 3.4 x 1.7 inches)
Unit Weight 2-Port : ~ 450 g
4-Port : ~ 650 g
Housing material Metal
Operating Temperature 32~ 122°F (0~ 50°C )
Humidity 0%~80%RH
Art.Nr. DC-11202-1 EAN-Nr. 4016032222637 USB-PS/2 Combo-KVM Switch 1User, 2PCs
Art.Nr. DC-12202-1 EAN-Nr. 4016032222644 USB-PS/2 Combo-KVM Switch 1User, 4PCs
Art.Nr. DC-11401-1 EAN-Nr. 4016032222651 USB-PS/2 Combo-KVM Switch 1User, 2PCs
with Audio
Art.Nr. DC-12401-1 EAN-Nr. 4016032222668 USB-PS/2 Combo-KVM Switch 1User, 4PCs
with Audio

Products related to this Datasheet

COMBO KVM SWITCH 1USER 4PCS
COMBO KVM SWITCH 1USER 2PC-S