C
CO
ON
NN
NE
EC
CT
T
ã2006 All rights reserved Seite 1/2 06.12.2007
DC-11201-1
2 Port - USB 2.0-KVM
Features
l Controls 2 PCs with one PS/2 or USB keyboard, one PS/2 or USB mouse, and one monitor.
l Supports Windows, Linux, Mac OS9/OSX, Sun Micro Solaris 8
l Supports USB to PS/2 keyboard and mouse conversion; eliminates the need for one set of
keyboard and mouse cables.
l Supports 3 USB 2.0 downstream ports (perfect for sharing USB scanners, USB printers, and USB
CD-RW, etc.)
l Supports 3 types of switching: hardware push button, hot keys on PS/2 keyboard, and On-Screen-
Display (OSD) utility software (for Windows).
l OSD utility indicates:
1st Power status of connected computer(s).
2nd Active host computer.
l Supports VGA resolutions up to 2048x1536.
l Plug and Play. No software driver is needed for PS/2 mouse and keyboard operation.
l Incl. two 1,8 m cable sets HDDB15/M, 1xUSB-A/M ó HDDB15/F, 1xUSB-B/M
System requirements
· Computer: USB port, VGA port
· Operating System: Windows 98/98SE/2000/ME/XP, Mac OS9/OSX, Linux Kernel 2.3 or
Later, Solaris 8.
· VGA Cable: 1 VGA female-to-male cable per computer
· USB Cable: 1 USB cable with one Type-A end and one Type-B end per computer
Connectors
l 1 Mini-DIN for PS/2 keyboard
l 1 Mini-DIN for PS/2 mouse
l 3 USB 2.0 type A downstream connectors
l 2 USB 2.0 type B upstream connectors
l 2 VGA input connectors (HDB15 Female), and one VGA output connector (HDB15 Female).

C
CO
ON
NN
NE
EC
CT
T
ã2006 All rights reserved Seite 2/2 06.12.2007
Specifications
Model DC-11201-1
Complies USB revision USB 1.0, 1.1, 2.0
Working PC status LED 2
USB 2.0 upstream port 2
VGA IN port 2
VGA OUT port 1
USB 2.0 downstream port 3
USB over current LED indicator 3
PS/2 keyboard port 1
PS/2 mouse port 1
Video resolution 2048 X 1536.
Hardware supported PC/Mac/Sun Micro
OS Supported
Windows 98/98SE/ME/2000/XP,
Mac OS9/OSX
Linux Kernel 2.3/above
Solaris 8/above
Active PC selection By push button
By hotkey (only in PS/2 keyboard)
By OSD utility( Windows )
Package Contents
l 2 port USB 2.0 KVM Switch
l CD with users manual, On-Screen-Display(OSD) utility
Art.Nr. DC-11201-1 EAN-Nr. 4016032222583 USB 2.0-KVM Switch 1User, 2PCs
Products related to this Datasheet
KVM SWITCH 1USER 2PC-S USB/PS2