ST3215SB Series Datasheet by Kyocera International Inc. Electronic Components
View All Related Products | Download PDF Datasheet
3.2×1.5mm for Consumer/ Mobile Equipment/ Automotive
Features
• Small, Low Profile
• Ceramic Package
• Reflow Compatible
Applications
• Consumer/ Mobile Equipment
• Car navigation system
• Car audio system
How to Order
ST3215SB 32768
□□ □
P W
□□
① ② ③ ④ ⑤ ⑥ ⑦
①Series ②
Frequency
32.768kHz
③Load Capacitance
H5 12.5 pF Std.
E0 9.0 pF
C0 7.0 pF
B0 6.0 pF
A0 5.0 pF
Z0 4.0 pF
④
Frequency Tolerance
F±10×10−6
H±20×10−6
⑤
Operating Temp. Range
P−40 to +85°C
⑥
Frequency Temp. Stability
W±200×10−6
⑦Individual Specification
Packaging (Tape & Reel 3000/ 10000 pcs./ reel)
Specifications
Item Symbol Specification Units Remarks
Nominal Frequency f_nom 32.768 kHz
Frequency Tolerance f_tol ±10, ±20 ×10−625°C±3°C
Turnover Temperature Ti +25±5°C
Parabolic Coefficient B −0.04 max. ×10−6/ °C2
Motional Resistance R1 70 k max. ohm
Motional Capacitance C1 3.7 typ. fF
Shunt Capacitance C0 0.9 typ. pF
Load Capacitance CL 4.0/ 5.0/ 6.0/ 7.0/ 9.0/ 12.5 pF Please contact us for other Load Capacitance.
Drive Level DL 0.1 μW 0.5 max.
Operating Temp. Range T_use −40 to +85 °C
Storage Temp. Range T_stg −55 to +85 °C
Frequency Aging f_age ±3×10−6
3.2±0.1
0.8±0.1
1.5±0.1
1.7
Dimensions (Unit: mm)
1.0
2.6
1.55
Recommended Land Pattern (Unit: mm)
kHz Range Crystal Devices
Crystal Units
Surface Mount Type: Tuning Fork ST3215SB
AEC-Q200
RoHS Compliant
初校 再校 三校 四校 五校 初校
入稿日
19.02.20
提出日
19.03.01
As of February 2019
Products related to this Datasheet
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 6PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 7PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 9PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 4PF SMD
CRYSTAL 32.7680KHZ 4PF SMD