1501801020 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
17.0 T A STRIP LAYOUT \ \ (251.60 DIRECTION D LEFT PAYOFF WITH PAPER INTERLEAF (LEFT TO RIGHT) I: —> T0 APPLICATOR TOOL \ 7 \E GRIPS a. CARRIER ON NEAR SIDE. GRIPS UP. REEL A “‘ > T0 APPLICATOR TOOL ,, INTERLEAF PAPER FROM STAMPING GRIPS 8. CARRIER ON NEAR SIDE, GRIPS UP REELING DIRECTIONS I‘ x , A Sl. No. PART NUMBER WIRE RANGE WIRE STYLE DIM A DIM B DIM X DIM Y 16 AWG, UL1061 2.96 2.90 2.72 2.71 1 1501801016 16-18AWG 18 AWG, UL1007 2.96 2.90 2.72 2.71 18 AWG, UL1061 2.96 2.90 2.72 2.71 20 AWG, UL1007 2.58 2.40 2.44 2.03 20 AWG, UL1061 2.58 2.40 2.44 2.03 2 1501801020 20-22 AWG 22 AWG, UL1007 2.58 2.40 2.44 2.03 SECT'O” Y'Y SECTION xx 22 AWG, UL1061 2.58 2.40 2.44 2.03 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARV TO MOLEX ELECTRONIC TECHNOLOGIES. LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION 8 g GENERAL DIMENSIOWNITS SCALE § § TOLERANCES _ ‘3‘ § § (UNLESS SPECIFIED) MM 10-1 8 E DRWN Ev DATE NOTES' ANGULAR TOL 1 0 5 ° 3306 2015/05/28 1. MATERIAL: CARTRIDGE BRASS ALLOY. S 4 PLACES L ‘ ECONOLATCH 2. FINISH: PREPLATED OVERALL TIN ONLY- BRIGHT FINISH AND MIN THICKNESS 1.50m. E 3 PLACES : WW WE MALE CRIMP TERMINAL 3. PRODUCT SPECIFICATION: 1501760001-PS. E D 4. PACKAGING SPEC. REFER RK-150180-001. m ( g 2 PLACES A 0 25 WW WE 5. THIS PART CONFORMS To CLASS B REQUIREMENTS OF COSMETIC SPEC PS-45499-002. S g g 1 PLACE I 0 35 PRODUCT CUSTOMER DRAWING 6. TERMINAL TO BE USED WITH SERIES 150176 AND 150177. 3 m x D PLACES ’ KPRASAD 2015/06/04 SERIES MATERIAL NUMBER CUSTOMER 7. TERMINAL MATES WITH THE SERIES 150181 0 2 g u: ’ mwwsm THIRDANGLEWIESION a E i a DRAFTWHERE APPLICABLE 150180 SEE CHART GENERAL MARKET > A2 Q. E} SE STATUS I I RELEASE DATE I B E W‘TH'ND‘MENS‘ONS SD-150180-0001 PSD 000 1 OF 1 13 12 I 10 8 7 6 I 4 I 3 | 2 1

Products related to this Datasheet

CONN SPLIT PIN 20-22AWG CRMP TIN
CONN SPLIT PIN 20-22AWG CRMP TIN