LEB Series Datasheet by Cosel USA, Inc.

View All Related Products | Download PDF Datasheet
LEB-2
MODEL LEB100F-0512 LEB100F-0324 LEB100F-0524 LEB100F-0530 LEB100F-0536
DC OUTPUT V1 +5V 5A +3.3V5A+5V 5A +5V 5A +5V 5A
V2 +12V5
(Peak 10)A +24V4
(Peak 7)A +24V4
(Peak 7)A +30V 3.2(Peak 5.6)A +36V 2.7(Peak 4.7)A
SPECIFICATIONS
MODEL LEB100F-0512 LEB100F-0324 LEB100F-0524 LEB100F-0530 LEB100F-0536
INPUT
VOLTAGE[V] AC85 - 264 1for DC 120-370
CURRENT[A]
ACIN 100V
1.2typ (Io=100%)1.4typ (Io=100%)
ACIN 200V
0.6typ (Io=100%)0.7typ (Io=100%)
FREQUENCY[Hz] 50/60 (47 -63)or DC
EFFICIENCY[%]
ACIN 100V
74typ (Io=100%)78typ (Io=100%)78typ (Io=100%)78typ (Io=100%)78typ (Io=100%)
ACIN 200V
76typ (Io=100%)80typ (Io=100%)80typ (Io=100%)80typ (Io=100%)80typ (Io=100%)
POWER FACTOR
ACIN 100V
0.98typ 0.99typ
ACIN 200V
0.93typ
INRUSH CURRENT[A]
ACIN 100V
15typ (Io=100%)(
At cold start)(
Ta=25C)
ACIN 200V
30typ (Io=100%)(
At cold start)(
Ta=25C)
LEAKAGE CURRENT[mA] 0.75max (60Hz,Accordingto IEC60950and DEN-AN)
OUTPUT
VOLTAGE[V] +5 +12 +3.3 +24 +5 +24 +5 +30 +5 +36
CURRENT[A]
*2
0-5
0-5(Peak 10)
0-5
0-4(Peak 7)
0-5
0-4(Peak 7)
0-5
0-3.2 (Peak 5.6)
0-5
0-2.7 (Peak 4.7)
TOTAL OUTPUTWATTAGE[W]
*3
85 (Peak 145)100 (Peak 172)100 (Peak 172)100 (Peak 172)100 (Peak 172)
LINE REGULATION[mV] 20max 48max 20max 96max 20max 96max 20max 120max 20max 144max
LOAD REGULATION[mV] 40max 100max 40max 150max 40max 150max 40max 180max 40max 180max
RIPPLE[mVp-p]
0to +50C
*4
80max 120max 80max 120max 80max 120max 80max 200max 80max 200max
-10 -0
C
*4
140max 160max 140max 160max 140max 160max 140max 240max 140max 240max
RIPPLE NOISE[mVp-p]
0to +50C
*4
120max 150max 120max 150max 120max 150max 120max 300max 120max 300max
-10 -0
C
*4
160max 180max 160max 180max 160max 180max 160max 360max 160max 360max
TEMPERATURE REGULATION[mV]
0to +50C
50max 120max 50max 240max 50max 240max 50max 300max 50max 300max
-10to +50C
60max 150max 60max 290max 60max 290max 60max 350max 60max 350max
DRIFT[mV]
*5
20max 48max 20max 96max 20max 96max 20max 120max 20max 144max
START-UP TIME[ms]
*6
250max 500max 250max 500max 250max 500max 250max 500max 250max 500max
HOLD-UP TIME[ms]
*6
40typ 20typ 40typ 20typ 40typ 20typ 40typ 20typ 40typ 20typ
OUTPUTVOLTAGE ADJUSTMENT RANGE[V]
4.5 - 5.5 Fixed 2.85 - 3.60 Fixed 4.5 - 5.5 Fixed 4.5-5.5 Fixed 4.5-5.5 Fixed
OUTPUTVOLTAGE SETTING[V]
xx 11.5 - 12.5 xx 23.0 - 25.0 xx 23.0 - 25.0 xx 28.7 - 31.5 xx 34.5 - 37.5
PROTECTION
CIRCUIT AND
OTHERS
OVERCURRENT PROTECTION
V1 Worksover 105% of rating currentand recovers automatically
V2 Worksover 101% of peak currentand recovers automatically
OVERVOLTAGE PROTECTION
V1 Worksover 115% of rating,by zener diode clamping
V2 Worksat115 - 140% of rating
REMOTE ON/OFF Option (Refer to InstructionManual)
ISOLATION
INPUT- OUTPUT-RC
*7
AC3,000V1minute,Cutoff current=10mA,DC500V 50MWmin (At RoomTemperature)
INPUT-FG AC2,000V1minute,Cutoff current=10mA,DC500V 50MWmin (At RoomTemperature)
OUTPUT-RC-FG
*7
AC500V1minute,Cutoff current=100mA,DC500V 50MWmin (At RoomTemperature)
OUTPUT-OUTPUT(V1-RC-V2)
*7
AC100V1minute,Cutoff current=100mA,DC100V 10MWmin (At RoomTemperature)
ENVIRONMENT
OPERATING TEMP.,HUMID.ANDALTITUDE
-10 to +70C,20 - 90%RH (Non condensing)(
Referto DERATINGCURVE), 3,000m (10,000feet)max
STORAGE TEMP.,HUMID.ANDALTITUDE
-20 to +75C,20 - 90%RH (Non condensing), 9,000m (30,000feet)max
VIBRATION 10 - 55Hz,19.6m/s2(2G), 3minutes period,60minutes each alongX
,Y and Z axis
IMPACT 196.1m/s2(20G), 11ms,once eachX
,Y and Z axis
SAFETYAND
NOISE
REGULATIONS
AGENCY APPROVALS UL60950-1,C-UL,EN60950-1,EN50178Complies withDEN-AN and IEC60950-1 (At only AC input)
CONDUCTEDNOISE Complies with FCC-B,CISPR22-B,EN55022-B,VCCI-B
HARMONICATTENUATOR Complies with IEC61000-3-2
OTHERS CASE SIZE/WEIGHT 75X35X222mm [2.95X1.38X8.74 inches] (WXHXD)/420g max (with chassis & cover : 690g max)
COOLINGMETHOD Convection
*9
*1 Specification is changed at option, refer to Instruction Manual 5.
*2
Peak loading for 10sec. And Duty 35% max, refer to Instruction Manual 4. In detail.
*3 Refer to Instruction Manual 2.2 in detail.
*4
This is the value that measured on measuring board with capacitor of 22mF within 150mm
from output terminal.Measured by 20MHz oscilloscope or Ripple-Noise meter (Equivalent to
KEISOKU-GIKEN: RM101).
*5 Drift is the change in DC output for an eight hour period after a half-hour warm-up at 25C,
with the input voltage held constant at the rated input/output.
*6 ACIN 100V,lo=100%
*7
Applicable when remote control (optional) is added.
*8
Please contact us about safety approvals for the model with option.
*9
Please contact us about class C.
*
Series/Parallel operation is not possible.
*
Derating is required when operated with chassis and cover.
*
A sound may occur from power supply at peak loading.
LEB100F
AC-DC Power Supplies Open Frame/ Enclosed Type
LEB 100 F -05 24 -O
Ordering information
1 Series name
2 Output wattage
3 Universal input
4
V1 Output voltage
5
V2 Output voltage
6 Optional *1 *8
G : Low leakage current
R :
with Remote ON/OFF
S : with Chassis
SN
: with Chassis & cover
T :
Vertical terminal block
Y : with Potentiometer
Z : with ZT
R
1 2 3 4 5 6
Example recommended EMI/EMC filter
NAC-06-472
*
A higher current rating EMI/EMC filter
may be recommended in view of the
other devices that could be connected
in parallel with the power supply.
*Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
High voltage pulse noise type : NAP series
Low leakage current type : NAM series
O l / ‘ \ 7 3 \ WW; mm x \ ¥ ‘ \ Cannedurbv _zu {amen} Canmcmrw Raw \ CD‘EL Jo ocooo ocooo:o«)moxoo 0017 Doc 0%” ‘2 o o 8:30 a 8 uucooouucooouucoocouco (‘30, o «)“o c 1L4 canal:nucoonnntoaannnucoonn" 4L m» 9 3 ‘60 o)”: to non) /——€ (( [ } / In
LEB-3
¡INPUT HARMONIC CURRENT (LEB100F-0524)
¡EFFICIENCY (LEB100F-0524)
¡INPUT HARMONIC CURRENT (LEB100F-0524)
¡RISE TIME & FALL TIME (LEB100F-0524)
DC Output
+24V
+5V
AC Input
Io=100%
20ms/DIV100ms/DIV
ACIN 100V
82
76
74
72
80
78
70 10060 140180 220 260 300
100%
50%
Load factor
Load factor
EFFICIENCY
INPUT VOLTAGE V
010203040
0.01
0.001
0.1
1
10
Load factor
Input voltage AC
Harmonic current standard class A
(at odd number)
100%
100V
HARMONIC ORDER
HARMONIC CURRENT A
010203
04
0
0.01
0.001
0.1
1
10
Load factor
Input voltage AC
Harmonic current standard class A
(at odd number)
100%
230V
HARMONIC ORDER
HARMONIC CURRENT A
External view
I / O Connector
Mating Connector
Te rminal
(Mfr: J.S.T. )
CN1
CN2
CN3
CN4
B3P5-VH
B8P-VH
B2B-XH-A
B3B-XH-A
VHR-5N
VHR-8N
XHP-2
XHP-3
Chain: SVH-21T-P1.1
Loose: BVH-21T-P1.1
Chain: SVH-21T-P1.1
Loose: BVH-21T-P1.1
Chain: SXH-001T-P0.6
Loose: BXH-001T-P0.6
Chain: SXH-001T-P0.6
Loose: BXH-001T-P0.6
Keep drawing current per pin below 5A for CN2
Weight: 420g max
Tolerance: 1[t0.04]
Dimensions in mm, [ ]= inches
PCB Material : CEM3
Chassis and cover is optional.
Mounting torque: 1.5N ·m(16kgf ·cm)max
PIN CONNECTION
Pin No.
1
2
3
4
5
Input
AC(L)
AC(N)
FG
CN1
Pin No. Output
CN2 (Option)
Pin No.
Remote ON/OFF
CN3
RC(+)
RC(-)
1, 2
3, 4
5, 6
7, 8
1
2
(Option)
Pin No. -Z
CN4
+
COM
-
1
2
3
G 2
V 2
G 1
V 1
(with chassis & cover : 690g max)
(Option)
(Option)
25 30
4.5
20
+
-
0.5
23
58
8
+
-
0.5
45+
-
0.5
CN1
2-º4.5
º4.5
2-M4
CN3CN4
4.5
15
20
46
235+
-
0.5
42
Mounting
Hole
Mounting
Hole
4-M4
252
RC(-)
RC(+)
+ COM -
Name plate
Connector for Remote
ON/OFF (option)
Connector for
-Z (option)
Mounting
Hole
Mounting Hole
Voltage adjust
(
V1
)
(Lead)
32
5
(197)
5
(17)
5
1
4
5
8
3
1
75
3-º3.5
º3.5
-
4.0 [0.14
-
0.16]
212
222
+
-
0.5
65+
-
0.5
PCB t=1.6
[2.95]
[2.56]
[0.67]
[0.79]
[1.18][0.98]
[0.18]
[0.18]
[0.31]
[0.31]
[1.65]
[1.81]
[0.59]
[0.79]
[3.35]
[1.77]
[0.2]
[1.26]
[0.12]
[0.2]
[7.76]
[8.35]
[8.74]
[0.06]
[0.14]
[9.92]
[9.25]
[9.25]
[0.18]
[0.18]
CN2
CN3
CN4
CN4 CN3
C119
FG
AC(N)
AC(L)
G2
+V2
G1
+V1
3max
CN1
85
CN2
t
Performance data
LEB100F
LEB-4
MODEL LEB150F-0512 LEB150F-0324 LEB150F-0524 LEB150F-0530 LEB150F-0536
DC OUTPUT V1 +5V 5A +3.3V5A+5V 5A +5V 5A +5V 5A
V2 +12V 7.5(Peak 14)A +24V6
(Peak 10)A +24V6
(Peak 10)A +30V 4.8(Peak 8)A +36V4
(Peak 6.7)A
SPECIFICATIONS
MODEL LEB150F-0512 LEB150F-0324 LEB150F-0524 LEB150F-0530 LEB150F-0536
INPUT
VOLTAGE[V] AC85 - 264 1for DC 120-370
CURRENT[A]
ACIN 100V
1.6typ (Io=100%)2.0typ (Io=100%)
ACIN 200V
0.8typ (Io=100%)1.0typ (Io=100%)
FREQUENCY[Hz] 50/60 (47 -63)or DC
EFFICIENCY[%]
ACIN 100V
76typ (Io=100%)79typ (Io=100%)79typ (Io=100%)79typ (Io=100%)79typ (Io=100%)
ACIN 200V
79typ (Io=100%)82typ (Io=100%)82typ (Io=100%)82typ (Io=100%)82typ (Io=100%)
POWER FACTOR
ACIN 100V
0.98typ 0.99typ
ACIN 200V
0.93typ
INRUSH CURRENT[A]
ACIN 100V
15typ (Io=100%)(
At cold start)(
Ta=25C)
ACIN 200V
30typ (Io=100%)(
At cold start)(
Ta=25C)
LEAKAGE CURRENT[mA] 0.75max (60Hz,Accordingto IEC60950and DEN-AN)
OUTPUT
VOLTAGE[V] +5 +12 +3.3 +24 +5 +24 +5 +30 +5 +36
CURRENT[A]
*2
0-5
0-7.5 (Peak 14)
0-5
0-6(Peak 10)
0-5
0-6(Peak 10)
0-5
0-4.8 (Peak 8)
0-5
0-4(Peak 6.7)
TOTAL OUTPUTWATTAGE[W]
*3
115 (Peak 193)150 (Peak 246)150 (Peak 246)150 (Peak 246)150 (Peak 246)
LINE REGULATION[mV] 20max 48max 20max 96max 20max 96max 20max 120max 20max 144max
LOAD REGULATION[mV] 40max 100max 40max 150max 40max 150max 40max 180max 40max 180max
RIPPLE[mVp-p]
0to +45C
*4
80max 120max 80max 120max 80max 120max 80max 200max 80max 200max
-10 -0
C
*4
140max 160max 140max 160max 140max 160max 140max 240max 140max 240max
RIPPLE NOISE[mVp-p]
0to +45C
*4
120max 150max 120max 150max 120max 150max 120max 300max 120max 300max
-10 -0
C
*4
160max 180max 160max 180max 160max 180max 160max 360max 160max 360max
TEMPERATURE REGULATION[mV]
0to +45C
50max 120max 50max 240max 50max 240max 50max 300max 50max 300max
-10to +45C
60max 150max 60max 290max 60max 290max 60max 350max 60max 350max
DRIFT[mV]
*5
20max 48max 20max 96max 20max 96max 20max 120max 20max 144max
START-UP TIME[ms]
*6
250max 500max 250max 500max 250max 500max 250max 500max 250max 500max
HOLD-UP TIME[ms]
*6
40typ 20typ 40typ 20typ 40typ 20typ 40typ 20typ 40typ 20typ
OUTPUTVOLTAGE ADJUSTMENT RANGE[V]
4.5 - 5.5 Fixed 2.85 - 3.60 Fixed 4.5 - 5.5 Fixed 4.5-5.5 Fixed 4.5-5.5 Fixed
OUTPUTVOLTAGE SETTING[V]
xx 11.5 - 12.5 xx 23.0 - 25.0 xx 23.0 - 25.0 xx 28.7 - 31.5 xx 34.5 - 37.5
PROTECTION
CIRCUIT AND
OTHERS
OVERCURRENT PROTECTION
V1 Worksover 105% of rating currentand recovers automatically
V2 Worksover 101% of peak currentand recovers automatically
OVERVOLTAGE PROTECTION
V1 Worksover 115% of rating,by zener diode clamping
V2 Worksat115 - 140% of rating
REMOTE ON/OFF Option (Refer to InstructionManual)
ISOLATION
INPUT- OUTPUT-RC
*7
AC3,000V1minute,Cutoff current=10mA,DC500V 50MWmin (At RoomTemperature)
INPUT-FG AC2,000V1minute,Cutoff current=10mA,DC500V 50MWmin (At RoomTemperature)
OUTPUT-RC-FG
*7
AC500V1minute,Cutoff current=100mA,DC500V 50MWmin (At RoomTemperature)
OUTPUT-OUTPUT(V1-RC-V2)
*7
AC100V1minute,Cutoff current=100mA,DC100V 10MWmin (At RoomTemperature)
ENVIRONMENT
OPERATING TEMP.,HUMID.ANDALTITUDE
-10 to +70C,20 - 90%RH (Non condensing)(
Referto DERATINGCURVE), 3,000m (10,000feet)max
STORAGE TEMP.,HUMID.ANDALTITUDE
-20 to +75C,20 - 90%RH (Non condensing), 9,000m (30,000feet)max
VIBRATION 10 - 55Hz,19.6m/s2(2G), 3minutes period,60minutes each alongX
,Y and Z axis
IMPACT 196.1m/s2(20G), 11ms,once eachX
,Y and Z axis
SAFETYAND
NOISE
REGULATIONS
AGENCY APPROVALS UL60950-1,C-UL,EN60950-1,EN50178Complies withDEN-AN and IEC60950-1 (At only AC input)
CONDUCTEDNOISE Complies with FCC-B,CISPR22-B,EN55022-B,VCCI-B
HARMONICATTENUATOR Complies with IEC61000-3-2
OTHERS CASE SIZE/WEIGHT 85X40X222mm [3.35X1.57X8.74 inches] (WXHXD)/530g max (with chassis & cover : 870g max)
COOLINGMETHOD Convection
*9
*1 Specification is changed at option, refer to Instruction Manual 5.
*2
Peak loading for 10sec. And Duty 35% max, refer to Instruction Manual 4. In detail.
*3 Refer to Instruction Manual 2.2 in detail.
*4
This is the value that measured on measuring board with capacitor of 22mF within 150mm
from output terminal.Measured by 20MHz oscilloscope or Ripple-Noise meter (Equivalent to
KEISOKU-GIKEN: RM101).
*5 Drift is the change in DC output for an eight hour period after a half-hour warm-up at 25C,
with the input voltage held constant at the rated input/output.
*6 ACIN 100V,lo=100%
*7
Applicable when remote control (optional) is added.
*8
Please contact us about safety approvals for the model with option.
*9
Please contact us about class C.
*
Series/Parallel operation is not possible.
*
Derating is required when operated with chassis and cover.
*
A sound may occur from power supply at peak loading.
LEB150F
AC-DC Power Supplies Open Frame/ Enclosed Type
LEB 150 F -05 24 -O
Ordering information
1 Series name
2 Output wattage
3 Universal input
4
V1 Output voltage
5
V2 Output voltage
6 Optional *1 *8
G : Low leakage current
R :
with Remote ON/OFF
S : with Chassis
SN
: with Chassis & cover
T :
Vertical terminal block
Y : with Potentiometer
Z : with ZT
R
1 2 3 4 5 6
Example recommended EMI/EMC filter
NAC-06-472
*
A higher current rating EMI/EMC filter
may be recommended in view of the
other devices that could be connected
in parallel with the power supply.
*Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
High voltage pulse noise type : NAP series
Low leakage current type : NAM series
\ CD‘EL ooocccuJocccuoocccuoocccuooacc 1291 \_l [1351 Va 0 o, ’o n11 Connscmr Var _zu (om-om [ml (0 mm \nput vouag / |.| HIIIIIInIIIIIII
LEB-5
¡INPUT HARMONIC CURRENT (LEB150F-0524)
¡EFFICIENCY (LEB150F-0524)
¡INPUT HARMONIC CURRENT (LEB150F-0524)
¡RISE TIME & FALL TIME (LEB150F-0524)
DC Output
+24V
+5V
AC Input
Io=100%
20ms/DIV100ms/DIV
ACIN 100V
10060 140180 220 260 300
100%
50%
Load factor
Load factor
EFFICIENCY
INPUT VOLTAGE V
010203040
0.01
0.001
0.1
1
10
Load factor
Input voltage AC
Harmonic current standard class A
(at odd number)
100%
100V
HARMONIC ORDER
HARMONIC CURRENT A
010203
04
0
0.01
0.001
0.1
1
10
Load factor
Input voltage AC
Harmonic current standard class A
(at odd number)
100%
230V
HARMONIC ORDER
HARMONIC CURRENT A
84
78
76
74
82
80
72
External view
I / O Connector
Mating Connector
Te rminal
(Mfr: J.S.T. )
CN1
CN2
CN3
CN4
B3P5-VH
B8P-VH
B2B-XH-A
B3B-XH-A
VHR-5N
VHR-8N
XHP-2
XHP-3
Chain: SVH-21T-P1.1
Loose: BVH-21T-P1.1
Chain: SVH-21T-P1.1
Loose: BVH-21T-P1.1
Chain: SXH-001T-P0.6
Loose: BXH-001T-P0.6
Chain: SXH-001T-P0.6
Loose: BXH-001T-P0.6
Keep drawing current per pin below 5A(7A at peak load)for CN2
Weight: 530g max
Tolerance: 1 [t0.04]
Dimensions in mm, [ ]= inches
PCB Material : CEM3
Chassis and cover is optional.
Mounting torque: 1.5N ·m(16kgf ·cm)max
PIN CONNECTION
Pin No.
1
2
3
4
5
Input
AC(L)
AC(N)
FG
CN1
Pin No. Output
CN2 (Option)
Pin No.
Remote ON/OFF
CN3
RC(+)
RC(-)
1, 2
3, 4
5, 6
7, 8
1
2
(Option)
Pin No. -Z
CN4
+
COM
-
1
2
3
G 2
V 2
G 1
V 1
(with chassis & cover : 870g max)
(Option)
(Option)
35 30
4.5
20
+
-
0.5
23
58
8
+
-
0.5
55+
-
0.5
CN1
2-º4.5
º4.5
2-M4
CN3CN4
4.5
15
25
51
[2.01]
[3.74]
[1.18]
[0.79]
[2.17]
[1.38]
[0.94]
[2.95]
[3.35]
[0.2]
[0.12] [1.46]
[1.85]
[0.59]
[0.98]
[0.18]
[0.18]
[0.31]
[0.31]
[9.25]
[0.18]
[0.14]
[4.13]
[0.06]
[0.2]
[8.03]
[8.35]
[8.74]
[0.18]
[9.25]
[9.92]
235+
-
0.5
47
95
Mounting
Hole
Mounting
Hole
4-M4
252
Name plate Mounting
Hole
Voltage adjust
(
V1
)
(Lead)
37 5
(204)
5
(24)
5
1
4
5
8
3
1
85
105
4-º3.5
+
-
0.5
212
222
+
-
0.5
75+
-
0.5
PCB t=1.6
CN2
CN3
CN4
C119
FG
AC(N)
AC(L)
G2
+V2
G1
+V1
3max
CN1
RC(-)
RC(+)
+ COM -
CN4 CN3
Connector for Remote
ON/OFF (option)
Connector for
-Z (option)
CN2
t
Mounting Hole
º3.5
-
4.0 [0.14
-
0.16]
Performance data
LEB150F
LEB-6
MODEL LEB225F-0512 LEB225F-0324 LEB225F-0524 LEB225F-0530 LEB225F-0536
DC OUTPUT V1 +5V 5A +3.3V5A+5V 5A +5V 5A +5V 5A
V2 +12V10(Peak 20)A +24V9
(Peak 14)A +24V9
(Peak 14)A +30V 7.2(Peak 11)A +36V6
(Peak 9.3)A
SPECIFICATIONS
MODEL LEB225F-0512 =LEB225F-0324 LEB225F-0524 LEB225F-0530 =LEB225F-0536
INPUT
VOLTAGE[V] AC85 - 264 1for DC 120-370
CURRENT[A]
ACIN 100V
1.9typ (Io=100%)3.0typ (Io=100%)
ACIN 200V
1.0typ (Io=100%)1.5typ (Io=100%)
FREQUENCY[Hz] 50/60 (47 -63)or DC
EFFICIENCY[%]
ACIN 100V
77typ (Io=100%)81typ (Io=100%)81typ (Io=100%)81typ (Io=100%)81typ (Io=100%)
ACIN 200V
79typ (Io=100%)83typ (Io=100%)83typ (Io=100%)83typ (Io=100%)83typ (Io=100%)
POWER FACTOR
ACIN 100V
0.98typ 0.99typ
ACIN 200V
0.93typ
INRUSH CURRENT[A]
ACIN 100V
15typ (Io=100%)(
More than 3sec.to re-start)
ACIN 200V
30typ (Io=100%)(
More than 3sec.to re-start)
LEAKAGE CURRENT[mA] 0.75max (60Hz,Accordingto IEC60950and DEN-AN)
OUTPUT
VOLTAGE[V] +5 +12 +3.3 +24 +5 +24 +5 +30 +5 +36
CURRENT[A]
*2
0-5
0-10 (Peak 20)
0-5
0-9(Peak 14)
0-5
0-9(Peak 14)
0-5
0-7.2 (Peak 11)
0-5
0-6(Peak 9.3)
TOTAL OUTPUTWATTAGE[W]
*3
145 (Peak 265)225 (Peak 345)225 (Peak 345)225 (Peak 345)225 (Peak 345)
LINE REGULATION[mV] 20max 48max 20max 96max 20max 96max 20max 120max 20max 144max
LOAD REGULATION[mV] 40max 100max 40max 150max 40max 150max 40max 180max 40max 180max
RIPPLE[mVp-p]
0to +40C
*4
80max 120max 80max 120max 80max 120max 80max 200max 80max 200max
-10 -0
C
*4
140max 160max 140max 160max 140max 160max 140max 240max 140max 240max
RIPPLE NOISE[mVp-p]
0to +40C
*4
120max 150max 120max 150max 120max 150max 120max 300max 120max 300max
-10 -0
C
*4
160max 180max 160max 180max 160max 180max 160max 360max 160max 360max
TEMPERATURE REGULATION[mV]
0to +40C
50max 120max 50max 240max 50max 240max 50max 300max 50max 300max
-10to +40C
60max 150max 60max 290max 60max 290max 60max 350max 60max 350max
DRIFT[mV]
*5
20max 48max 20max 96max 20max 96max 20max 120max 20max 144max
START-UP TIME[ms]
*6
250max 500max 250max 500max 250max 500max 250max 500max 250max 500max
HOLD-UP TIME[ms]
*6
40typ 20typ 40typ 20typ 40typ 20typ 40typ 20typ 40typ 20typ
OUTPUTVOLTAGE ADJUSTMENT RANGE[V]
4.5 - 5.5 Fixed 2.85 - 3.60 Fixed 4.5 - 5.5 Fixed 4.5-5.5 Fixed 4.5-5.5 Fixed
OUTPUTVOLTAGE SETTING[V]
xx 11.5 - 12.5 xx 23.0 - 25.0 xx 23.0 - 25.0 xx 28.7 - 31.5 xx 34.5 - 37.5
PROTECTION
CIRCUIT AND
OTHERS
OVERCURRENT PROTECTION
V1 Worksover 105% of rating currentand recovers automatically
V2 Worksover 101% of peak currentand recovers automatically
OVERVOLTAGE PROTECTION
V1 Worksover 115% of rating,by zener diode clamping
V2 Worksat115 - 140% of rating
REMOTE ON/OFF Option (Refer to InstructionManual)
ISOLATION
INPUT- OUTPUT-RC
*7
AC3,000V1minute,Cutoff current=10mA,DC500V 50MWmin (At RoomTemperature)
INPUT-FG AC2,000V1minute,Cutoff current=10mA,DC500V 50MWmin (At RoomTemperature)
OUTPUT-RC-FG
*7
AC500V1minute,Cutoff current=100mA,DC500V 50MWmin (At RoomTemperature)
OUTPUT-OUTPUT(V1-RC-V2)
*7
AC100V1minute,Cutoff current=100mA,DC100V 10MWmin (At RoomTemperature)
ENVIRONMENT
OPERATING TEMP.,HUMID.ANDALTITUDE
-10 to +70C,20 - 90%RH (Non condensing)(
Referto DERATINGCURVE), 3,000m (10,000feet)max
STORAGE TEMP.,HUMID.ANDALTITUDE
-20 to +75C,20 - 90%RH (Non condensing), 9,000m (30,000feet)max
VIBRATION 10 - 55Hz,19.6m/s2(2G), 3minutes period,60minutes each alongX
,Y and Z axis
IMPACT 196.1m/s2(20G), 11ms,once eachX
,Y and Z axis
SAFETYAND
NOISE
REGULATIONS
AGENCY APPROVALS UL60950-1,C-UL,EN60950-1,EN50178Complies withDEN-AN and IEC60950-1 (At only AC input)
CONDUCTEDNOISE Complies with FCC-B,CISPR22-B,EN55022-B,VCCI-B
HARMONICATTENUATOR Complies with IEC61000-3-2
OTHERS CASE SIZE/WEIGHT 95X45X222mm [3.74X1.77X8.74 inches] (WXHXD)/700g max (with chassis & cover : 1,080g max)
COOLINGMETHOD Convection
*9
*1 Specification is changed at option, refer to Instruction Manual 5.
*2
Peak loading for 10sec. And Duty 35% max, refer to Instruction Manual 4. In detail.
*3 Refer to Instruction Manual 2.2 in detail.
*4
This is the value that measured on measuring board with capacitor of 22mF within 150mm
from output terminal.Measured by 20MHz oscilloscope or Ripple-Noise meter (Equivalent to
KEISOKU-GIKEN: RM101).
*5 Drift is the change in DC output for an eight hour period after a half-hour warm-up at 25C,
with the input voltage held constant at the rated input/output.
*6 ACIN 100V,lo=100%
*7
Applicable when remote control (optional) is added.
*8
Please contact us about safety approvals for the model with option.
*9
Please contact us about class C.
*
Series/Parallel operation is not possible.
*
Derating is required when operated with chassis and cover.
*
A sound may occur from power supply at peak loading.
=marked models are pending for safety approvals. Consult with us for delivery.
LEB225F
AC-DC Power Supplies Open Frame/ Enclosed Type
LEB 225 F -05 24 -O
Ordering information
1 Series name
2 Output wattage
3 Universal input
4
V1 Output voltage
5
V2 Output voltage
6 Optional *1 *8
G : Low leakage current
R :
with Remote ON/OFF
S : with Chassis
SN
: with Chassis & cover
T :
Vertical terminal block
Y : with Potentiometer
Z : with ZT
R
1 2 3 4 5 6
Example recommended EMI/EMC filter
NAC-06-472
*
A higher current rating EMI/EMC filter
may be recommended in view of the
other devices that could be connected
in parallel with the power supply.
*Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
High voltage pulse noise type : NAP series
Low leakage current type : NAM series
/ _ {A E O [E [E \ CD‘EL nr.or:asnnoecannoecannooaannonc coo o o o 3 \ fl x cocoonuuuucoooaocoouuuuuc J4 ’ {2’0 550 s { ocoo x mommowmowmo» (0 mm n (( fl :3 / l‘l‘ : WM—, (( [1 % In ||H|lmlllllllllll MHIHIIIIIIIHII
LEB-7
¡INPUT HARMONIC CURRENT (LEB225F-0524)
¡EFFICIENCY (LEB225F-0524)
¡INPUT HARMONIC CURRENT (LEB225F-0524)
¡RISE TIME & FALL TIME (LEB225F-0524)
DC Output
+24V
+5V
AC Input
Io=100%
20ms/DIV100ms/DIV
ACIN 100V
78
80
82
84
86
76 10060 140180 220 260 300
100%
50%
Load factor
Load factor
EFFICIENCY
INPUT VOLTAGE V
010203040
0.01
0.001
0.1
1
10
Load factor
Input voltage AC
Harmonic current standard class A
(at odd number)
100%
100V
HARMONIC ORDER
HARMONIC CURRENT A
010203
04
0
0.01
0.001
0.1
1
10
Load factor
Input voltage AC
Harmonic current standard class A
(at odd number)
100%
230V
HARMONIC ORDER
HARMONIC CURRENT A
External view
I / O Connector
Mating Connector
Te rminal
(Mfr: J.S.T. )
CN1
CN2
CN3
CN4
B3P5-VH
B10P-VH
B2B-XH-A
B3B-XH-A
VHR-5N
VHR-10N
XHP-2
XHP-3
Chain: SVH-21T-P1.1
Loose: BVH-21T-P1.1
Chain: SVH-21T-P1.1
Loose: BVH-21T-P1.1
Chain: SXH-001T-P0.6
Loose: BXH-001T-P0.6
Chain: SXH-001T-P0.6
Loose: BXH-001T-P0.6
Keep drawing current per pin below 5A (7A at peak load) for CN2
Weight: 700g max
Tolerance: t
Dimensions in mm, [ ]= inches
PCB Material : CEM3
Chassis and cover is optional.
Mounting torque: 1.5N ·m(16kgf ·cm)max
PIN CONNECTION
Pin No.
1
2
3
4
5
Input
AC(L)
AC(N)
FG
CN1
Pin No. Output
CN2 (Option)
Pin No.
Remote ON/OFF
CN3
RC(+)
RC(-)
RC(-)
RC(+)
1, 2, 3
4, 5, 6
7, 8
9, 10
1
2
(Option)
Pin No. -Z
CN4
+
COM
-
+ COM -
1
2
3
G 2
V 2
G 1
V 1
(with chassis & cover : 1,080g max)
(Option)
(Option)
CN4 CN3
Mounting
Hole
4-º3.5
Name plate
Connector for Remote
ON/OFF (option)
Connector for
-Z (option)
Voltage
adjust
(
V1
)
(Lead)
42
5
222
5
(15.5)
5
1
6
7
10
3
1
95
(200)
124 +
-
0.5
212 +
-
0.5
85+
-
PCB t=1.6
0.5
45 33
4.5
23
+
-
+
-
0.5
23
58
8
+
-
0.5
65 0.5
CN2
CN3
CN4
C119
FG
AC(N)
AC(L)
3max
CN1
G2
+V2
G1
+V1
CN1
2-º4.5
º4.5
2-M4
CN3
CN2
CN4
4.5
15
30
58
235+
-
0.5
52
108
Mounting
Hole
Mounting
Hole
4-M4
252
[2.28]
[4.25]
[1.3]
[0.91][2.56]
[0.61]
[1.77]
[3.35]
[3.74]
[0.2]
[0.12] [1.65]
[2.05]
[0.59]
[1.18]
[0.18]
[0.18]
[9.25]
[0.18]
[0.14]
[4.88]
[0.06]
[0.2]
[7.87]
[8.35]
[8.74] [0.18] [9.25]
[9.92]
[0.31]
[0.31]
1 [t0.04]
Mounting Hole
º3.5
-
4.0 [0.14
-
0.16]
Performance data
LEB225F

Products related to this Datasheet

AC/DC CONVERTER 5V 24V 225W
AC/DC CONVERTER 5V 24V 150W
AC/DC CONVERTER 5V 24V 225W
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 5V 12V 100W
AC/DC CONVERTER 5V 24V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 5V 24V
AC/DC CONVERTER 5V 24V 100W
AC/DC CONVERTER 5V 24V 150W
AC/DC CONVERTER 5V 36V
AC/DC CONVERTER 5V 24V 100W
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 5V 36V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 5V 30V
AC/DC CONVERTER 5V 36V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 3.3V 24V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 3.3V 24V
AC/DC CONVERTER 5V 36V
AC/DC CONVERTER 3.3V 24V
AC/DC CONVERTER 3.3V 24V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 3.3V 24V
AC/DC CONVERTER 5V 12V
AC/DC CONVERTER 5V 12V