Accessories Ind Pwr Relay RT/RP/SR2M Datasheet by TE Connectivity Potter & Brumfield Relays

View All Related Products | Download PDF Datasheet
tqca /E/ectronics sunning]!
Edition: 02/2003
Accessories Industrial Power Relay RT / RP / SR2M
and similar design: pinnings 3.5mm / 5mm; relay heights 15.7 / 25.5mm
Features
·New retainer clip with ejection function
·Easy replacement of relays on a densely packed DIN rail
·High quality rising clamp terminals
·Captive combination terminal screws
·No reduction of protection class or creepage/clearance
with plastic retainer
·Simple plug-in indicator- and protection modules
·White snap-on tags
·Not suitable for bistable relays with 2 coils
Accessories for sockets:
·Rejector
·LED- and protection modules
·Marking tags
RT 78 724 Socket with screw-type terminals,
pinning 3.5 mm for DIN rail mounting
Z
Technical data
Rated current 12 A
Rated voltage 250 Vac
Insulation cat. (VDE 0110b) C / 250 Vac
Ambient temperature -25...85 °C
Protection category IP 20
Wire cross section 2 x 2.5 mm2
with bootlace crimp 2 x 1.5 mm2
Terminal torque 0.5 Nm
max. 0.7 Nm
Packaging unit 10 pcs.
Socket with screw-type terminals for DIN rail mounting
F0228-A
F0229-A
S0416-AA
RT 78 726 Socket with screw-type terminals,
pinning 5 mm for DIN rail mounting
Z
Technical data
Rated current 1 pole 12 A *)
2 pole 2 x 12 A
Rated voltage 250 Vac
Insulation cat. (VDE 0110b) C / 250 Vac
Ambient temperature -25...85 °C
Protection category IP 20
Wire cross section 2 x 2.5 mm2
with bootlace crimp 2 x 1.5 mm2
Terminal torque 0.5 Nm
max. 0.7 Nm
Packaging unit 10 pcs.
*) For 1 pole relays (16 A) the relay terminals
11-21, 12-22 and 14-24 have to be bridged
For 1 pole relays (12 A) the relay terminals 11-
12-14 have to be connected to the socket
terminals 21-12-24
F0230-A
S0416-AB
RT 78 724 and RT 78 726
·Logical setup of connections (input / output)
·Safe separation to VDE 0106
Dimensions in mm
Socket with screw-type terminals for DIN rail mounting
Type Part Number
RT 78 724 Socket with screw-type terminals,
pinning 3.5 mm for DIN rail mounting 8-1415035-1
RT 78 726 Socket with screw-type terminals,
pinning 5 mm for DIN rail mounting 6-1415035-1
tlIDD/E/ectranics suntan”
Edition: 02/2003
Accessories Industrial Power Relay RT / RP / SR2M
and similar design: pinnings 3.5mm / 5mm; relay heights 15.7 / 25.5mm
Accessories for RT 78 724, RT 78 726
Type Part Number
RT 17 016 Plastic retaining clip, relay height 15.7 and 25.5 mm 1-1415038-1
RT 17 040 Marking tag 2-1415038-1
LED- and Protection Modules for RT 78 724, RT 78 726
Easy insertion of module into the socket
Wiring in parallel to the coil
Type Part Number
PTM T0 0A0 Protection diode (A1+, A2-) 9-1415036-1
PTM T0 0L0 Protection diode (A1-, A2+) 0-1415037-1
PTM U0 524 RC-network 6...60 Vac 1-1415037-1
PTM U0 730 RC-network 110...230 Vac 2-1415037-1
PTM V0 524 Varistor 24 Vac 3-1415037-1
PTM V0 615 Varistor 115 Vac 6-1415365-1
PTM V0 730 Varistor 230 Vac 4-1415037-1
LED
PTM L0 524 red LED 6...24 Vdc/Vac 6-1415036-1
PTM G0 524 green LED 6...24 Vdc/Vac 3-1415036-1
PTM L0 024 red LED 6...24 Vdc w. prot.diode (A1+, A2-) 5-1415036-1
PTM G0 024 green LED 6...24 Vdc w. prot.diode (A1+, A2-) 2-1415036-1
PTM L1 024 red LED 6...24 Vdc w. prot. diode (A1-, A2+) 8-1415036-1
PTM L0 730 red LED 110...230 Vac 7-1415036-1
PTM G0 730 green LED 110...230 Vac 4-1415036-1
F0231-A
F0232-A
Marking tags
·White marking area 15.5 x 6 mm
·
Snaps on socket in up to 4 positions
S0416-AC
mm rwmue 222 m 22,2 M o 227576712 2‘7 7H mi 7m H RWY Relawer 755 Modme Mimi/A1 tqca /E/ectronics sunning]!
Edition: 02/2003
Z
Technical data
Rated current 12 A
Rated voltage 300 Vac
Dielectric strength coil/cont. >4000 Vrms
Insulation cat. (VDE 0110b) C / 250 Vac
Ambient temperature -25...85 °C
Protection category IP 20
Protection against accidental
contact meets VBG 4
Wire cross section 2 x 2.5 mm2
with bootlace crimp 2 x 1.5 mm2
Packaging unit 10 pcs.
RT 78 624 Socket with screw-type terminals, pinning 3.5 mm
for DIN rail mounting
Z
Technical data
Rated current 1 pole 12 A *)
2 pole 2 x 12 A
Rated voltage 300 Vac
Dielectric strength coil/cont. >4000 Vrms
Insulation cat. (VDE 0110b) C / 250 Vac
Ambient temperature -25...+80 °C
Protection category IP 20
Protection against accidental
contact meets VBG 4
Wire cross section 2 x 2.5 mm2
with bootlace crimp 2 x 1.5 mm2
Packaging unit 10 pcs.
*) For 1 pole relays (16 A) the terminals
11-21,
12-22 and 14-24 have to be bridged
For 1 pole relays (12 A) the terminals
11-12-14 have to be connected to the socket
terminals 21-12-24
RT 78 625 Socket with screw-type terminals, pinning 5 mm
for DIN rail mounting
F0120-A
F0121-A
S0321-BC
S0321-BD
Accessories Industrial Power Relay RT / RP / SR2M
and similar design: pinnings 3.5mm / 5mm; relay heights 15.7 / 25.5mm
Z
Technical data
Rated current 1 pole 12 A *)
2 pole 2 x 12 A
Rated voltage 300 Vac
Dielectric strength coil/cont. >4000 Vrms
Insulation cat. (VDE 0110b) C / 250 Vac
Ambient temperature -25...+80 °C
Protection category IP 20
Protection against accidental
contact meets VBG 4
Wire cross section 2 x 2.5 mm2
with bootlace crimp 2 x 1.5 mm2
Packaging unit 10 pcs.
*) For 1 pole relays (16 A) the terminals
11-21,
12-22 and 14-24 have to be bridged
For 1 pole relays (12 A) the terminals
11-12-14 have to be connected to the socket
terminals 21-12-24
RT 78 626 Socket with screw-type terminals, pinning 5 mm
for DIN rail mounting
F0122-A
S0321-BE
RT 78 624 and RT 78 626
·Logical setup of connections (input / output)
·Safe separation to VDE 0106
Dimensions in mm
Socket with screw-type terminals, for DIN rail mounting
Type Part Number
RT 78 624 Socket with screw-type terminals,
pinning 3.5 mm for DIN rail mounting 2-1419108-1
RT 78 625 Socket with screw-type terminals,
pinning 5 mm for DIN rail mounting 2-1419108-2
RT 78 626 Socket with screw-type terminals,
pinning 5 mm for DIN rail mounting 2-1419108-3
x: LED- and Protection Modules for RT 78 624, RT 78 525, RT 78 626 and m 2A; EIEIEI EIEIEI Hll n I] © )4” I w tlIDD/E/ectranics suntan”
Rights to change data / design reserved
Edition: 02/2003
RP 78 601 Socket with PCB terminals,
pinning 3.5 mm
Z
Technical data
Rated current 12 A
Rated voltage 300 Vac
Dielectric strength coil/cont. >5000 Vrms
Insulation cat. (VDE 0110b) C / 250 Vac
Ambient temperature -40...+80 °C
Packaging unit 100 pcs.
RP 78 602 Socket with PCB terminals,
pinning 5 mm
Z
Technical data
Rated current 1 pole 12 A
2 pole 2 x 12 A
Rated voltage 300 Vac
Dielectric strength coil/cont. >5000 Vrms
Insulation cat. (VDE 0110b) C / 250 Vac
Ambient temperature -40...+80 °C
Packaging unit 100 pcs.
F0116-A
F0117-A
S0322-AD
S0322-AC
Marking tags
·White marking area 15.5 x 6 mm
·
Snaps on socket in up to 4 positions
LED- and Protection Modules for RT 78 624, RT 78 625, RT 78 626 and
RP 78 623, RY 78 626
Easy insertion of module into the socket
Wiring in parallel to the coil
Type Part Number
RPM T0 0A0 Protection diode 1N4007 1)1-1393161-1
RPM U0 548 RC-network 24...48 Vac 1-1393161-3
RPM U0 730 RC-network 110...230 Vac 1-1393161-4
LED
RPM L0 024 red LED 12...24 Vdc w.prot.diode 1)0-1393161-4
RPM G0 024 green LED 12...24 Vdc w.prot.diode 1)0-1393161-3
RPM L0 524 red LED 12...48 Vdc / Vac 0-1393161-7
RPM G0 524 green LED 12...48 Vdc / Vac 2-1419152-4
RPM L0 110 red LED 60...110 Vdc w.prot.diode 1)0-1393161-6
RPM G0 110 green LED 60...110 Vdc w.prot.diode 1)2-1419152-3
RPM L0 730 red LED 110...230 Vac 0-1393161-8
RPM G0 730 green LED 110...230 Vac 2-1419152-5
1) Standard polarity: A1:+, A2:-
Accessories Industrial Power Relay RT / RP / SR2M
and similar design: pinnings 3.5mm / 5mm; relay heights 15.7 / 25.5mm
F0123-A
S0321-BF
Accessories for RT 78 624, RT 78 625, RT 78 626
Type Part Number
RT 16 016 Plastic retaining clip RT, relay height 15.7 mm 3-1393161-3
RP 16 104 Plastic retaining clip RP, relay height 25.5 mm 1-1393161-8
RY 16 040 Marking tag 6-1393161-8
Socket with PCB terminals
Type Part Number
RP 78 601 Socket with PCB terminals,pinning 3.5 mm 8-1393234-4
RP 78 602 Socket with PCB terminals,pinning 5 mm 8-1393234-5
Accessories for RP 78 601, RP 78 602
Type Part Number
RT 16 041 Plastic retaining clip RT, relay height 15.7 mm 3-1393161-4
RP 16 100 Plastic retaining clip RP, relay height 25.5 mm 1-1393161-7
RT 28 516 Metal retaining clip RT, relay height 15.7 mm 0-1419108-7
RP 28 500 Metal retaining clip RP, relay height 25.5 mm 1-1393161-9
Dimensions in mm
View on solder pins
Socket with PCB terminals

Products related to this Datasheet

CLIP RETAINING METAL PCB
MARKING TAG FOR RT78
METAL RETAINING CLIP RT RP RY
CLIP RETAINER 15.7MM RP78601/602
RELAY SOCKET 5 POSITION DIN RAIL
RELAY SOCKET 8 POSITION DIN RAIL
RELAY SOCKET 8 POSITION DIN RAIL
ACCY HOLD DOWN SPRING DIN SCKT
TERM SOCKET LED MODULE 12-24VDC
TERM SOCKET LED MOD 12-48VAC/DC
TERM SOCKET LED MOD 110-230VAC
MODULE PROTECTION FOR MT PLUGIN
LED MODULE RT RP RY 12-24VDC