72969 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Pomona Data Sheet ELEcrnofllcs Model 72969 SMA T TYPE, JACK (F) / PLUG(M) / JACK (F) -I ‘H'A‘Wx I wummiwl .n I ‘hlumllwiummm f; ‘echmcalsuggonQ gomonatest com Where In Buy: www.mmonaelecvomcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy:
www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (.51 mm),
.xxx = ± .005” (.127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks
are the property of their respective companies.
D2003409 REV 001
Copyright © 2007 10/17/2007 Page 1 of 1
Model 72969 SMA T TYPE, JACK (F) / PLUG(M) / JACK (F)
High bandwidth, small size, and
durability for confident
connections.
Features
DC - 18 GHz.
Meets MIL-C-39012, IEC 169-15, CECC 22110.
Small size and durability for mobile
communications.
Precision machined and gold-plated for low loss.
Materials
Body is machined brass with gold plating.
Center Contacts - Plug is gold plated brass and
Jack is gold plated Beryllium copper.
Insulators are high quality PTFE.
Crimp Ferrules are copper with gold or nickel
plating.
Gaskets are silicone rubber.
Specifications
Impedance 50
Frequency Range DC - 18 GHz
Working Voltage < 500 Vpeak
Dielectric Withstanding
Voltage 1,000 Vrms
VSWR 1.25 max.
Center/Outer Contact
Resistance 0.003/0.002 max
Insulation resistance > 5000 M
Number of Insertions 500 cycles minimum
Temperature Range -65˚ C to 165˚ C, -85˚ F to
329˚ F
 Information
Model: 72969
Description: SMA T TYPE, JACK (F) / PLUG(M) / JACK
(F)

Products related to this Datasheet

CONN ADAPT PLUG TO JACK SMA