105-0853-001 Spec Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
PART NO. COLOR 105-0853-001 B‘ack cinch cunwicvlvwv wLunom a be‘ group .IZS (3J8) $217.92) <- 931143="" (lazy—j="" t="" ]_="" w="" .052="" max="" mount‘ng="" hole="" layout="" —="" g5="" ‘ibb="" (4.78)="">
INCHES (MILLIMETERS)
CUSTOMER DRAWINGS AVAILABLE UPON REQUEST
Vertical Test Jacks
Application Test Points
Insulated: Machined Contact
SPECIFICATIONS:
Contact: Beryllium copper per QQ-C-530
Finish: Silver
Body: Nylon 6/6 per ASTM D4066
RATINGS
Current: 5 amps
Breakdown Voltage: 3500 Vrms minimum
Contact Resistance: 0.010 ohms maximum
Adjacent Jack C: 1 pF maximum at 1 MHz
For Standard Tip Plug: .080 (2.00) Diameter
FEATURES:
Contact protected from flux and solder
Nylon UL approved for self extinguishing
PART NO.COLOR
105-0853-001 Black
SILVER PLATING
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com
Cinch Connectivity Solutions
299 Johnson Avenue SW, Waseca, MN 56093 USA • 800.247.8256 • +1 507 833 8822 • cinchconnectivity.com

Products related to this Datasheet

PC TEST POINT JACK BLACK