X, Y, Z Series Datasheet by TE Connectivity Corcom Filters
View All Related Products | Download PDF Datasheet
92
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
Z Series
X, Y, Z Series
X, Y, Z Series
Chassis or PC Board Mountable Power Line Filters for Emission Control
Maximum leakage current each Line to Ground:
@ 120 VAC 60 Hz: .30 mA
@250 VAC 50 Hz: .50 mA
Hipot rating (one minute):
Line to Ground: 2250 VDC
Line to Line: 1450 VDC
Rated Voltage (max): 250 VAC
Operating Frequency: 50/60 Hz
Rated Current: 1 to 6A
Operating Ambient Temperature Range
(at rated current Ir): -10°C to +40°C
In an ambient temperature (T
a) higher than +40°C
the maximum operating current (Io) is calculated as
follows: Io= Ir(85-Ta)/45
• Compact chassis or PC board mountable
• Three levels of performance
• Complete filtering solution in minimal size
Ordering Information
3 E X 1
Input / Output Style
1 – .250 [6.3] spade terminals
P – PC board pins
X, Y or Z Series
Leakage current designation
E – Low leakage (<0.5 mA)
Current Rating
1, 2, 3, 4 or 6A
Specifications
UL Recognized
CSA Certified
VDE Approved
3EX1 / 3EZ1
XP / YP / ZP
Electrical Schematic
LINE LOAD
• Designed to bring most digital equipment
(including those with switching power supplies)
into compliance with FCC Part 15J, Class B
conducted emission limits
Y Series
• Designed to bring most digital equipment
(including those with switching power supplies)
into compliance with EN55022, Level A and FCC
Part 15J, Class B conducted emission limits
• Designed to bring most digital equipment
(including those with switching power supplies)
into compliance with EN55022, Level B and FCC
Part 15J, Class B conducted emission limits
X Series
Available Part Numbers
3EXP 4EYP
3EX1 1EZP
4EXP 2EZP
6EXP 3EZP
2EYP 3EZ1
3EYP

93
RFI Power Line Filters
1
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
X, Y, Z Series
Chassis & PC Board Mountable RFI Filters for Emission Control (continued)
Case Styles
X1 & Z1
A
B
C
D
E
XP, YP & ZP
Case Dimensions
Recommended PC Board Layout
2.660
67.56
1.050
26.67
1.850
46.99
.605
15.37
.350
8.89
.700
17.78
1.190
30.23
.245
6.22
.150
3.81
Line
side
Load
side
Grounds
A
B
C
0.123
3.12 Min.
Part No. ABCDE
3EXP
3EX1
4EXP
6EXP
2EYP
3EYP, 4EYP
1EZP
2EZP, 3EZP
3EZ1

94
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
X, Y, Z Series
Chassis & PC Board Mountable RFI Filters for Emission Control (continued)
Performance Data
Typical Insertion Loss
3EX 4EX
Common Mode / Asymmetrical (L-G)
Differential Mode / Symmetrical (L-L)
Measured in closed 50 Ohm system
6EX
2EY 3EY 4EY
1EZ 2EZ 3EZ
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz
db
100
90
80
70
60
50
40
30
20
10
00.01 0.1 1 10 30
Frequency in MHz

95
RFI Power Line Filters
1
Dimensions are in inches and millimeters unless otherwise specified. Values in italics
are metric equivalents. Dimensions are shown for reference purposes only.
Specifications subject to change.
Corcom Product Guide
Catalog: 1654001
Issue Date: 06.2011
For email, phone or live chat, please go to
te.com/help
corcom.com
Minimum Insertion Loss
Common Mode / Asymmetrical (Line to Ground)
Measured in closed 50 Ohm system
Differential Mode / Symmetrical (Line to Line)
Chassis & PC Board Mountable RFI Filters for Emission Control (continued)
Performance Data (Continued)
Products related to this Datasheet
LINE FILTER 250VAC 3A TH
LINE FILTER 250VAC 1A TH
LINE FILTER 250VAC 3A TH
LINE FILTER 250VAC 3A CHASS MNT
LINE FILTER 250VAC 2A TH
LINE FILTER 250VAC 6A TH
LINE FILTER 250VAC 4A TH
LINE FILTER 250VAC 2A TH
LINE FILTER 250VAC 4A TH
LINE FILTER 250VAC 3A CHASS MNT