MLD2016S-D25 Series Brief Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK Featu res Agglicalions MLD20168—D25 Datasheet | MLD | 2016 | s | mo | M | T | 025 | l I l l | l | Lx'm hflm W mm- (M Wm- M) (um, may. mesa 2018 | 20x11 5| 3mm m7 um M | 1.0 1| 1m 1RD Lo
Features
 Magnetically shielded
 Multilayer with a ferrite core
 Operating temperature range of –40°C to +125°C
 Storage temperature range of –40°C to +125°C after the circuit
board is mounted
Multilayer
Automotive
MLD2016S-D25 Series Power Inductors
TDK’s MLD2016S-D25 series power inductors are magnetically shielded multilayer inductors
with a ferrite core designed for use in automotive power circuits.
Multilayer Inductors for Automotive Power Circuits
Applications
 ADAS  Car multimedia (telematics)
 Various ECUs & modules
MLD2016S-D25 Series Information
Case Size: 2016—2.0mm x 1.6mm x 1.0mm (EIA 0806)
Inductance Range: 1.0-4.7µH ±20%
Rated Current (max.): 750-1100mA
DC Resistance: 0.12-0.25 ±30%
Quantity per Reel: 3,000
Ferrite Core
MLD2016S-D25 Datasheet

Products related to this Datasheet

FIXED IND 1.5UH 1A 195 MOHM SMD
FIXED IND 1.5UH 1A 195 MOHM SMD
FIXED IND 4.7UH 750MA 325 MOHM
FIXED IND 1UH 1.1A 156 MOHM SMD
FIXED IND 3.3UH 800MA 299 MOHM
FIXED IND 2.2UH 900MA 221 MOHM
FIXED IND 4.7UH 750MA 325 MOHM
FIXED IND 1UH 1.1A 156 MOHM SMD
FIXED IND 2.2UH 900MA 221 MOHM
FIXED IND 3.3UH 800MA 299 MOHM
FIXED IND 1UH 1.1A 156 MOHM SMD
FIXED IND 1.5UH 1A 195 MOHM SMD
FIXED IND 2.2UH 900MA 221 MOHM
FIXED IND 3.3UH 800MA 299 MOHM
FIXED IND 4.7UH 750MA 325 MOHM