KWL-R1230XDUGB Datasheet by Adafruit Industries LLC
View All Related Products | Download PDF Datasheet
Luckylight
Spec No.: W123010A/BEG Rev No.: V.2 Date: April/15/2009 Page: 1OF 7
Approved:JoJo Checked:Sun Drawn:Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Model No.: KWL-R1230XDUGB
12 Segment Light Bars Displays
Technical Data Sheet

Luckylight
Spec No.: W123010A/BEG Rev No.: V.2 Date: April/15/2009 Page: 2OF 7
Approved:JoJo Checked:Sun Drawn:Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Features:
Descriptions:
Applications:
Device Selection Guide:
Model No. Chip Material Source Color Descriptions
KWL-R1230ADUGB
DGaAlAs SuperRed
Common Anode
UG AlGaInP Super Yellow Green
KWL-R1230CDUGB
DGaAlAs SuperRed
Common Cathode
UG AlGaInP Super Yellow Green
◇Industrial standard size.
◇Low power consumption.
◇Categorized for luminous intensity.
◇The product itself will remain within RoHS compliant Version.
◇The KWL-R1230 series is 12 Segment light bar display, designed for viewing distances up
to 7 meters.
◇These devices are available with green offering a wide possibility in design.
◇These devices are made with white segments and black surface.
◇Audio equipment.
◇Instrument panels.
◇Digital read out display.

Luckylight
Spec No.: W123010A/BEG Rev No.: V.2 Date: April/15/2009 Page: 3OF 7
Approved:JoJo Checked:Sun Drawn:Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Package Dimension:
A
1.74 [0.069]
2.54*11=27.94 [1.101]
30.4 [1.198]
10.1 [0.398]
10.1 [0.398]
7.42 [0.292]
6.3 [0.248]±0.5
30.4 [1.198]
PIN 1
PIN 14
2.54*6=15.24 [0.600]
8 [0.315]
φ0.5 [0.020]
BCDEFGHI JKL
Model No.
KWL-R1230ADUGB KWL-R1230CDUGB
ABCDEFGHIJKL
1,14 6,9 7,8
213 3 12 4 11 5 10
ABCDEFGHIJKL
1,14 6,9 7,8
213 3 12 4 11 5 10
Red Green Red Green
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ± 0.25 mm (.010″) unless otherwise noted.
3. Specifications are sub
j
ect to chan
g
e without notice.

Luckylight
Spec No.: W123010A/BEG Rev No.: V.2 Date: April/15/2009 Page: 4OF 7
Approved:JoJo Checked:Sun Drawn:Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Absolute Maximum Ratings at Ta=25℃
Parameters Symbol Red Green Unit
Power Dissipation PD 60 70 mW
Peak Forward Current
(1/10 Duty Cycle, 0.1ms Pulse Width) IFP 100 100 mA
Forward Current IF 25 25 mA
Derating Linear From 25℃0.4 0.4 mA/℃
Reverse Voltage VR 5 5 V
Operating Temperature Range Topr -40℃to +80℃
Storage Temperature Range Tstg -40℃to +85℃
Soldering Temperature Tsld 260℃for 5 Seconds
Electrical Optical Characteristics at Ta=25℃
Parameters Symbol Color Min. Typ. Max. Unit Test Condition
Luminous Intensity Iv
Red 7.0 14.0 ---
mcd IF=20mA
(Note 1)
Green 6.5 13.0 ---
Peak Emission Wavelength λp
Red --- 660 ---
nm IF=20mA
Green --- 575 ---
Dominant Wavelength λd
Red --- 640 ---
nm IF=20mA
(Note 2)
Green --- 572 ---
Spectral Line Half-Width △λ
Red --- 20 ---
nm IF=20mA
Green --- 20 ---
Forward Voltage VF
Red --- 1.8 2.4
VI
F=20mA
Green --- 2.2 2.8
Reverse Current IRRed --- --- 50 µA VR=5V
Notes:
1. Luminous intensity is measured with a light sensor and filter combination that
approximates the CIE eye-response curve.
2. The dominant wavelength (λd) is derived from the CIE chromaticity diagram and
represents the single wavelength which defines the color of the device.

Luckylight
Spec No.: W123010A/BEG Rev No.: V.2 Date: April/15/2009 Page: 5OF 7
Approved:JoJo Checked:Sun Drawn:Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Typical Electrical / Optical Characteristics Curves
(25℃Ambient Temperature Unless Otherwise Noted)
Red
Spectrum Distribution
Relative Luminous Intensity (%)
Ta=25℃
0550
100
500 600 650 700 750
Wavelength λp (nm)
75
50
25
Forward Current & Forward Voltage
Forward Current IF (mA)
Ta=25℃
0
10
20
30
40
50
1.4 1.8 2.2 2.6 3.0 3.4
Forward Voltage VF (V)
Luminous Intensity &
Ambient Temperature
Relative Luminous Intensity (%)
1
1000
-60
Ambient Temperature Ta ( )
℃
100
10
-40-20 0 20406080100
Luminous Intensity & Forward Current
Relative Luminous Intensity (%)
1
1000
10
Forward Current IF (mA)
100
10
0101102103
Forward Current Derating Curve
Forward Current IF (mA)
0
0
10
20
30
40
50
Ambient Temperature Ta ( )
℃
25
f=1KHz
Duty=1/10
Ta=25℃
20 40 60 80 100

Luckylight
Spec No.: W123010A/BEG Rev No.: V.2 Date: April/15/2009 Page: 6OF 7
Approved:JoJo Checked:Sun Drawn:Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Typical Electrical / Optical Characteristics Curves
(25℃Ambient Temperature Unless Otherwise Noted)
Green
Spectrum Distribution
Relative Luminous Intensity (%)
Ta=25℃
0400
100
Forward Current & Forward Voltage
Forward Current IF (mA)
Ta=25℃
0
10
20
30
40
50
1.6 1.8 2.0 2.2 2.4
Forward Voltage VF (V)
300 500 600 700 800
Wavelength λp (nm)
75
50
25
Luminous Intensity &
Ambient Temperature
Relative Luminous Intensity (%)
1
1000
-60
Ambient Temperature Ta ( )℃
100
10
-40 -20 0 20 40 60 80 100
Luminous Intensity & Forward Current
Relative Luminous Intensity (%)
1
1000
10
Forward Current IF (mA)
100
10
0101102103
Forward Current Derating Curve
Forward Current IF (mA)
0
0
10
20
30
40
50
Ambient Temperature Ta ( )℃
25
f=1KHz
Duty=1/10
Ta=25℃
20 40 60 80 100
2.6 2.8

Luckylight
Spec No.: W123010A/BEG Rev No.: V.2 Date: April/15/2009 Page: 7OF 7
Approved:JoJo Checked:Sun Drawn:Liu
Lucky Light Electronics Co., Ltd. http://www.luckylightled.com
Please read the following notes before using the datasheets:
1. Over-current-proof
Customer must apply resistors for protection, otherwise slight voltage shift will cause big current
change (Burn out will happen).
2. Storage
2.1 If the package contains a moisture proof bag inside, please don't open the package before
using.
2.2 Before opening the package, the LEDs should be kept at 30℃or less and 80%RH or less.
2.3 The LEDs should be used within a year.
2.4 After opening the package, the LEDs should be kept at 30℃or less and 60%RH or less.
3. Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 260℃for 5 seconds
within once in less than the soldering iron capacity 25W. Leave two seconds and more intervals,
and do soldering of each terminal. Be careful because the damage of the product is often started
at the time of the hand solder.
4. Soldering
When soldering, for Lamp without stopper type and must be leave a minimum of 3mm clearance
from the base of the lens to the soldering point.
To avoided the Epoxy climb up on lead frame and was impact to non-soldering problem, dipping
the lens into the solder must be avoided.
Do not apply any external stress to the lead frame during soldering while the LED is at high
temperature.
Recommended soldering conditions:
Soldering Iron Wave Soldering
Temp e ratu r e
Soldering Time
300℃Max.
3sec.Max.
(one time only)
Pre-heat
Pre-heat Time
Solder Wave
Soldering Time
100℃Max.
60 sec. Max.
260℃Max.
5sec.Max.
Note: Excessive soldering temperature and / or time might result in deformation of the LED lens or catastrophic
failure of the LED.
5. Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a
double-head soldering iron should be used. It should be confirmed beforehand whether the
characteristics of the LEDs will or will not be damaged by repairing.
Products related to this Datasheet
ADDRESS LED MOD I2C RED/YLW-GRN