Micro-Toggle Switch, Line Guide Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell FEATURES
Full-Scale Offering. Clean Slate Engineering. Plus equal
parts common sense and creativity. Each part in Honeywell’s
robust offering of toggle switches comes complete with the
amenities you’d expect from the industry leader: superior
assembly techniques for stronger performance, longer
productivity, full-line flexibility and increased safety.
Honeywell delivers optimal operator interface features and
FEATURES
TOGGLE SWITCHES
MT Series.
Features: Miniature behind-panel
size (case) enables overall control box
or panel use • IEC 605292001, IP67,
IP68 (except terminal parts) sealing for
harsh-duty applications • Up to 60,000
electrical life that enhances the use time
• Available with 8 circuitry options • 2 or
3 position maintained and momentary
action to meet circuit and actuator
requirements • UL recognized, CE
certified for global use
Benefits: Spring-loaded mechanism
provides enhanced tactile feedback for
toggle switch lever • High sealing level
and electrical life cycle enable more
uptime in field installations which helps
in keeping machines working longer with
less downtime • Small size allows for
smaller control box/panel size to reduce
weight and operator fatigue. Applications
include Remote control box of concrete
pumping, cranes, material handling,
boom trucks, and any application with
small panel constraints.
MICRO SWITCH
Toggle Switch Line Guide
continued on page 3
NT Series.
Features: Completely sealed switching
chamber • IP67/IP68 • NEMA 3, 3R,
4, and 13 • Step-design case provides
added space between terminals to
prevent shorting • 2 and 3-position,
maintained and momentary toggle
action • Spring-loaded mechanism
provides excellent tactile feedback
• Features an “easy-start” threaded
bushing and thermplastic case • High
impact strength, non-tracking case
enhances electrical stability
Benefits: Meets a variety of electrical
load requirements. Switching chamber
is completely sealed in a Thermoset
case. Option for integral o-ring that
eliminates need for separate panel-
seal accessory. Used in a wide variety
of industrial and commercial settings.
Potential applications include aerial
lifts, scissor lifts, truck mounted
tele-handlers/cranes, construction
equipment, agriculture equipment,
material-handling equipment, factory-
floor control units, and machine tool
equipment manufacturers.
TL Series.
Features: Environment-proof sealing •
Qualified to MILDTL3950 • 1,2, and
4-pole circuitry • Standard and pull-to-
unlock levers • Silver alloy or gold-plated
contacts • 2 and 3-position, maintained
and momentary toggle action •
Temperature range: 65 °C to 71 °C
[85 °F to 160 °F] • Completely sealed
switching chamber • Step-design case
provides added space between terminals
to help prevent shorting • Available
with IWTS (Integrated Wire Termination
System), a wired, plug-in connection
method
Benefits: Meets a variety of electrical
load requirements. Switching chamber
is completely sealed in a Thermoset
case. Used in military or commercial
aviation application where a sealed
toggle switch is required. Potential
applications include industrial
machinery and equipment, military
and commercial aviation, construction
equipment, test instruments, agricultural
machinery, process control, and medical
instrumentation.
value-added qualities for aerospace, air transport, armored
fighting vehicles and self-propelled transportation systems, as
well as manufacturing companies. For example, only Honeywell
drives in a center pendulum for ultimate stabilization. This
rubber-bonded steel pin is then sealed to withstand most of the
highest and lowest temperature challenges in the wettest and
most parched environs.
MT Series NT Series TL Series
Type miniature toggle industrial-grade toggle military-grade toggle
Action
2 or 3-position
momentary and maintained
action
2 or 3-position
momentary and maintained
action
2 or 3-position
momentary and maintained
action
Levers standard standard, locking, special
design, tab
standard, special design, tab,
paddle, no lever
Mounting bushing 15/32 in
bushing 15/32 in with option
for integral o-ring (as shown)
that eliminates need for sepa-
rate panel-seal accessory
bushing 15/32 in
Termination solder solder, screw, quick-connect IWTS, solder, screw, quick-
connect, leadwire
Approvals UL, CE UL, CSA, CE UL, CSA, CE,
qualified to MILDTL3950
Circuitry SPST, SPDT, DPST, DPDT SPST, SPDT, DPST, DPDT,
4PST, 4PDT
SPST, SPDT, DPST, DPDT,
3PST, 3PDT, 4PST, 4PDT
Contacts silver alloy, gold-plated silver alloy silver alloy, gold-plated
2 sensing.honeywell.com
MICRO SWITCH Toggle Switch Line Guide
Toggle
Switches
The most powerful part:
Possibilities.
Honeywell offers one-stop
convenience for every toggle
switch need:
MT Series: Miniature toggle
design with a spring-loaded
mechanism that provides
enhanced tactile feedback for
toggle switch user.
NT Series: Cost-effective,
industrial-grade design meets
NEMA and IP requirements.
Features an “easy-start”
threading bushing, plus
optional panel stand off
with O-ring seal, eliminating
additional behind-the-panel
hardware and seal.
TL Series: Military-grade
design, environmentally
sealed and qualified to
MILDTL3950. Featuring a
large selection of circuitries,
lever designs and electrical
terminations, with silver or
gold contacts.
TS Series: Used for manual
operation, with special on-
on-on circuitry available. TS
series switches have 2 or
3-position, momentary and
maintained action switches
with 1 and 2-pole circuitry.
TW Series: Miniature
military-grade design and
environmentally sealed
switches. A large selection
of circuitries, electrical
terminations, levers and
bushing designs, with silver or
gold contacts.
TS Series TW Series
Type commercial grade toggle miniature toggle
Action 2 or 3-position
momentary and maintained action
2 or 3-position
momentary and maintained action
Levers standard standard, locking, special design, tab
Mounting bushing 15/32 in bushing 15/32 in or 1/4 in
Termination solder, screw, quick-connect IWTS, solder, screw, quick-connect,
H58, T2
Approvals UL, CSA UL, qualified to MILDTL83781
Circuitry SPST, SPDT, DPST, DPDT SPST, SPDT, DPST, DPDT
Contacts silver cadmium oxide silver alloy, gold-plated
Toggle
Switches
Honeywell
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
honeywell.com
0054235EN IL50 GLOPrinted in USA
December 2016
Copyright © 2016 Honeywell International Inc. All rights reserved.
TS Series.
Features: 2 or 3-position, momentary
and maintained action • 1 and 2-pole
circuitry • Special on-on-on circuitry can
be furnished • Solder, screw, or quick-
connect terminals • Rated up to 20 A
• Lever-to-bushing seal
Benefits: Generally used in low-
cost commercial applications. Not
recommended for use where sealing
is critical. Potential applications
include industrial machinery and
equipment, military and commercial
aviation, construction equipment, test
instruments, agricultural machinery,
process control, and medical
instrumentation.
TW Series.
Features: Qualified to MILDTL83731
• IWTS (Integrated Wire Termination
System) • Saves space and weight
• SPDT and DPDT circuitry • Temperature
range: 65 °C to 71 °C [85 °F to 160 °F]
• Silver alloy or gold-plated contacts
• Sealed bushing versions • Choice of
1/4 in or 15/32 in bushing • Color tab
available on 15/32 in bushing
Benefits: Low profile switches and
generally used where space behind the
panel is limited. Used in control panel
or equipment operation applications
where a panel-mount switch with an
environment-proof sealing rating
is needed. Potential applications
include industrial machinery and
equipment, military and commercial
aviation, construction equipment, test
instruments, agricultural machinery,
process control, and medical
instrumentation.
Warranty/Remedy
Honeywell warrants goods of its manu-
facture as being free of defective materi-
als and faulty workmanship during the
applicable warranty period. Honeywell’s
standard product warranty applies un-
less agreed to otherwise by Honeywell in
writing; please refer to your order ac-
knowledgment or consult your local sales
office for specific warranty details. If war-
ranted goods are returned to Honeywell
during the period of coverage, Honeywell
will repair or replace, at its option, without
charge those items that Honeywell,
in its sole discretion, finds defective.
The foregoing is buyer’s sole remedy
and is in lieu of all other warranties,
expressed or implied, including those
of merchantability and fitness for a
particular purpose. In no event shall
Honeywell be liable for consequential,
special, or indirect damages.
While Honeywell may provide applica-
tion assistance personally, through our
literature and the Honeywell web site, it
is buyers sole responsibility to determine
the suitability of the product in the ap-
plication.
Specifications may change without
notice. The information we supply is
believed to be accurate and reliable as of
this writing. However, Honeywell assumes
no responsibility for its use.
For more information about Honeywell
products, visit sensing.honeywell.com or
call +18152356847
Email inquiries to info.sc@honeywell.com
WARNING
PERSONAL INJURY
• DO NOT USE these products as
safety or emergency stop devices
or in any other application where
failure of the product could result in
personal injury.
Failure to comply with these
instructions could result in death or
serious injury.
WARNING
MISUSE OF DOCUMENTATION
• The information presented in this
catalogue is for reference only. DO
NOT USE this document as product
installation information.
• Complete installation, operation
and maintenance information
is provided in the instructions
supplied with each product.
Failure to comply with these
instructions could result in death or
serious injury.

Products related to this Datasheet

SWITCH TOGGLE SPDT 5A 125V
SWITCH TOGGLE SPST 5A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPDT 5A 125V
SWITCH TOGGLE DPDT 5A 28V
SWITCH TOGGLE SPDT 5A 28V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE DPDT 5A 28V
SWITCH TOGGLE DPDT 5A 28V
SWITCH TOGGLE SPDT 5A 125V
SWITCH TOGGLE DPDT 5A 28V
SWITCH TOGGLE DPDT 5A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE SPST-NO 10A 125V
SWITCH TOGGLE SPDT 15A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SPST-NO 10A 125V
SWITCH TOGGLE SPST 15A 125V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE SPDT 10A 125V
SWITCH TOGGLE DPDT 100MA 28V
SWITCH TOGGLE DPDT 10A 125V
SWITCH TOGGLE DPDT 15A 125V
SWITCH TOGGLE SPST-NO 10A 125V
SWITCH TOGGLE DPDT 5A 28V
SWITCH TOGGLE SPDT 15A 125V
> /html> T 5A 125V
1TW1-8
SWITCH TOGGLE DPST 5A 125V
2TW1-2
SWITCH TOGGLE DPDT 5A 125V
2TW1-3
SWITCH TOGGLE DPDT 5A 125V
2TW1-8
SWITCH TOGGLE DPDT 5A 125V
12TW1-3D
SWITCH TOGGLE SPST 5A 125V
11TW1-2
SWITCH TOGGLE SPDT 5A 125V
11TW1-8
SWITCH TOGGLE SPDT 5A 125V
11TW8-3G
SWITCH TOGGLE DPDT 5A 125V
12TW1-8
SWITCH TOGGLE SPDT 5A 125V
11TW1-3D
SWITCH TOGGLE DPDT 5A 125V
12TW1-7E
SWITCH TOGGLE DPDT 5A 125V
112TW1-3
SWITCH TOGGLE DPDT 5A 125V
12TW1-1A
SWITCH TOGGLE SPDT 5A 125V
11TW1-1A
SWITCH TOGGLE DPDT 5A 125V
12TW1-10
SWITCH TOGGLE DPDT 5A 125V
12TW8-7E
SWITCH TOGGLE SPST 5A 125V
11TW1-2D
SWITCH TOGGLE DPDT 5A 125V
12TW1-10A
SWITCH TOGGLE DPDT 5A 125V
112TW1-1
SWITCH TOGGLE DPDT 5A 125V
112TW1-3D
SWITCH TOGGLE DPDT 5A 125V
112TW1-5
SWITCH TOGGLE DPDT 5A 125V
112TW1-70
SWITCH TOGGLE DPDT 5A 125V
112TW1-8
SWITCH TOGGLE DPDT 5A 125V
12TW1-12
SWITCH TOGGLE DPDT 5A 125V
12TW1-56M
SWITCH TOGGLE DPDT 5A 125V
12TW8-3D
SWITCH TOGGLE DPDT 5A 125V
12TW1-56
SWITCH TOGGLE DPDT 5A 125V
112TW1-10
SWITCH TOGGLE DPDT 5A 125V
112TW1-1E
SWITCH TOGGLE DPDT 5A 125V
112TW1-3F
SWITCH TOGGLE SPDT 5A 125V
11TW19-7-A002
SWITCH TOGGLE DPDT 5A 125V
12TW1-12A
SWITCH TOGGLE DPDT 5A 125V
12TW1-50
SWITCH TOGGLE DPDT 5A 125V
12TW1-70
SWITCH TOGGLE DPDT 5A 125V
12TW1-8F
SWITCH TOGGLE DPDT 100MA 115V
102TL2887-3
SWITCH TOGGLE SPDT 5A 125V
111TW1-3
SWITCH TOGGLE SPDT 5A 125V
111TW1-3D
SWITCH TOGGLE DPDT 5A 125V
112TW1-10A
SWITCH TOGGLE DPDT 5A 125V
112TW1-1A
SWITCH TOGGLE DPST 5A 125V
112TW1-2
SWITCH TOGGLE DPDT 5A 125V
112TW1-3G
SWITCH TOGGLE DPDT 5A 125V
112TW1-50
SWITCH TOGGLE DPDT 5A 125V
112TW1-50K
SWITCH TOGGLE DPDT 5A 125V
112TW1-7
SWITCH TOGGLE DPDT 5A 125V
112TW1-70E
SWITCH TOGGLE DPDT 5A 125V
112TW1-7E
SWITCH TOGGLE DPDT 5A 125V
112TW1-8F
SWITCH TOGGLE DPDT 5A 125V
112TW401-1
SWITCH TOGGLE DPST 5A 125V
112TW401-2
SWITCH TOGGLE DPDT 5A 125V
112TW401-3
SWITCH TOGGLE DPDT 5A 125V
112TW401-5
SWITCH TOGGLE DPST-NO 5A 125V
112TW401-6
SWITCH TOGGLE SPDT 5A 125V
11TW1-1E
SWITCH TOGGLE SPDT 5A 125V
11TW1-1L
SWITCH TOGGLE SPDT 5A 125V
11TW1-1N
SWITCH TOGGLE SPST-NO 5A 125V
11TW1-261
SWITCH TOGGLE SPST 5A 125V
11TW1-2G
SWITCH TOGGLE SPDT 5A 125V
11TW1-3G
SWITCH TOGGLE SPDT 5A 125V
11TW1-5M
SWITCH TOGGLE SPDT 5A 125V
11TW1-7E
SWITCH TOGGLE SPDT 5A 125V
11TW1-7N
SWITCH TOGGLE SPDT 5A 125V
11TW1-8F
SWITCH TOGGLE SPDT 5A 125V
11TW19-7-A004
SWITCH TOGGLE SPDT 5A 125V
11TW19-7-A007
SWITCH TOGGLE SPDT 5A 125V
11TW29-7
SWITCH TOGGLE SPDT 5A 125V
11TW418-7
SWITCH TOGGLE SPDT 5A 125V
11TW48-3
SWITCH TOGGLE SPDT 5A 125V
11TW51-7
SWITCH TOGGLE SPDT 5A 125V
11TW8-1
SWITCH TOGGLE SPDT 5A 125V
11TW8-3
SWITCH TOGGLE SPDT 5A 125V
11TW8-5
SWITCH TOGGLE SPDT 5A 125V
11TW8-7
SWITCH TOGGLE DPDT 5A 125V
12TW1-10N
SWITCH TOGGLE DPDT 5A 125V
12TW1-10P
SWITCH TOGGLE DPDT 5A 125V
12TW1-12L
SWITCH TOGGLE DPDT 5A 125V
12TW1-1M
SWITCH TOGGLE DPDT 5A 125V
12TW1-1N
SWITCH TOGGLE DPST 5A 125V
12TW1-2
SWITCH TOGGLE DPDT 5A 125V
12TW13-3D
SWITCH TOGGLE DPDT 5A 125V
12TW1-3F
SWITCH TOGGLE DPDT 5A 125V
12TW1-3G
SWITCH TOGGLE DPDT 5A 125V
12TW1-50N
SWITCH TOGGLE DPDT 5A 125V
12TW1-5K
SWITCH TOGGLE DPDT 5A 125V
12TW1-5M
SWITCH TOGGLE DPDT 5A 125V
12TW1-72E
SWITCH TOGGLE DPDT 5A 125V
12TW1-72L
SWITCH TOGGLE DPDT 5A 125V
12TW1-72N
SWITCH TOGGLE DPDT 5A 125V
12TW19-1-A002
SWITCH TOGGLE DPDT 5A 125V
12TW19-3-A002
SWITCH TOGGLE DPDT 5A 125V
12TW19-70-A002
SWITCH TOGGLE DPDT 5A 125V
12TW19-7-A002
SWITCH TOGGLE DPDT 5A 125V
12TW2-1
SWITCH TOGGLE DPDT 5A 125V
12TW2-10
SWITCH TOGGLE DPST 5A 125V
12TW2-21
SWITCH TOGGLE DPDT 5A 125V
12TW2-3
SWITCH TOGGLE DPDT 5A 125V
12TW29-7
SWITCH TOGGLE DPDT 5A 125V
12TW401-5
SWITCH TOGGLE DPDT 5A 125V
12TW401-7
SWITCH TOGGLE DPDT 5A 125V
12TW411-7
SWITCH TOGGLE DPDT 5A 125V
12TW418-3
SWITCH TOGGLE DPDT 5A 125V
12TW59-50M
SWITCH TOGGLE DPDT 5A 125V
12TW804-3
SWITCH TOGGLE DPDT 5A 125V
12TW804-7
SWITCH TOGGLE DPDT 5A 125V
12TW804-72
SWITCH TOGGLE DPDT 5A 125V
12TW804-72E
SWITCH TOGGLE DPDT 5A 125V
12TW8-10A
SWITCH TOGGLE DPDT 5A 125V
12TW8-1A
SWITCH TOGGLE DPDT 5A 125V
12TW8-3
SWITCH TOGGLE DPDT 5A 125V
12TW8-3F
SWITCH TOGGLE DPDT 5A 125V
12TW870-3
SWITCH TOGGLE DPDT 5A 125V
12TW870-5
SWITCH TOGGLE DPDT 5A 125V
12TW8-70E
SWITCH TOGGLE DPDT 100MA 24V
12TW873-1
SWITCH TOGGLE DPDT 5A 125V
12TW8-8
SWITCH TOGGLE DPDT 5A 125V
12TW8-8F
SWITCH TOGGLE SPDT 5A 125V
1TW101-3
SWITCH TOGGLE SPDT 5A 125V
1TW1-1
SWITCH TOGGLE SPDT 5A 125V
1TW1-5
SWITCH TOGGLE SPDT 5A 125V
1TW1-7
SWITCH TOGGLE SPDT 5A 125V
1TW2-3
SWITCH TOGGLE DPDT 5A 125V
2TW101-3
SWITCH TOGGLE DPDT 5A 125V
2TW1-1
SWITCH TOGGLE DPDT 5A 125V
2TW1-5
SWITCH TOGGLE DPDT 5A 125V
2TW1-7
SWITCH TOGGLE DPDT 5A 125V
2TW74-8
SWITCH TOGGLE SPDT 100MA 30V
31TW2-207
SWITCH TOGGLE DPDT 10A 125V
2NT91-7
SWITCH TOGGLE SPDT 15A 125V
1NT1-1
SWITCH TOGGLE SPST 15A 125V
1NT1-2G
SWITCH TOGGLE SPDT 15A 125V
1NT1-3D
SWITCH TOGGLE SPST-NC 10A 125V
1NT1-4
SWITCH TOGGLE SPDT 10A 125V
1NT1-5
SWITCH TOGGLE SPDT 10A 125V
1NT1-7E
SWITCH TOGGLE SPST 15A 125V
1NT91-2
SWITCH TOGGLE SPDT 15A 125V
1NT91-3
SWITCH TOGGLE SPDT 10A 125V
1NT91-7
SWITCH TOGGLE DPDT 15A 125V
2NT1-10
SWITCH TOGGLE DPDT 15A 125V
2NT1-12
SWITCH TOGGLE DPDT 15A 125V
2NT1-3D
SWITCH TOGGLE DPST-NO 10A 125V
2NT1-6
SWITCH TOGGLE DPDT 10A 125V
2NT1-70
SWITCH TOGGLE DPDT 10A 125V
2NT1-8
SWITCH TOGGLE DPDT 15A 125V
2NT91-3
SWITCH TOGGLE SPDT 10A 125V
31NT391-7-C08
SWITCH TOGGLE SPST-NO 10A 125V
31NT91-6
SWITCH TOGGLE SPDT 10A 125V
31NT91-8
SWITCH TOGGLE DPDT 10A 125V
32NT391-7-C08
SWITCH TOGGLE DPST 15A 125V
32NT91-2
SWITCH TOGGLE DPDT 15A 125V
32NT91-3
SWITCH TOGGLE 4PDT 15A 125V
4NT1-12
SWITCH TOGGLE 4PDT 15A 125V
4NT1-3
SWITCH TOGGLE 4PDT 15A 125V
4NT1-3D
SWITCH TOGGLE 4PDT 10A 125V
4NT1-8
SWITCH TOGGLE 4PDT 15A 125V
4NT91-3
SWITCH TOGGLE SPST 15A 125V
61NT1-2
SWITCH TOGGLE SPST-NO 10A 125V
61NT1-6
SWITCH TOGGLE DPST 15A 125V
62NT1-2
SWITCH TOGGLE SPDT 5A 125V
111TW1-3G
SWITCH TOGGLE DPDT 10MA 5V
112TW226-1
SWITCH TOGGLE DPDT 10MA 5V
112TW226-7
SWITCH TOGGLE DPDT 2A 115V
112TW26-3
SWITCH TOGGLE DPDT 2A 115V
112TW26-7
SWITCH TOGGLE DPDT 10MA 5V
112TW286-1E
SWITCH TOGGLE DPDT 100MA 125V
112TW8-3
SWITCH TOGGLE SPDT 5A 125V
11TW108-1
SWITCH TOGGLE SPDT 5A 125V
11TW47-1
SWITCH TOGGLE DPDT 15A 125V
12NT1-10
SWITCH TOGGLE DPDT 5A 125V
12TW1-12M
SWITCH TOGGLE DPDT 5A 125V
12TW1-5N
SWITCH TOGGLE DPDT 5A 125V
12TW29-1
SWITCH TOGGLE DPDT 5A 125V
12TW438-10
SWITCH TOGGLE DPDT 5A 125V
12TW49-3D
SWITCH TOGGLE DPDT 5A 125V
12TW819-7-A002
SWITCH TOGGLE DPDT 5A 125V
12TW8-7
SWITCH TOGGLE DPDT 5A 125V
12TW870-8
SWITCH TOGGLE DPDT 5A 125V
12TW887-12M
SWITCH TOGGLE DPDT 5A 125V
12TW887-3D
SWITCH TOGGLE 4PDT 15A 125V
14NT1-3
SWITCH TOGGLE SPDT 15A 125V
1NT1-1-NH
SWITCH TOGGLE SPDT 15A 125V
1NT1-3-NH
SWITCH TOGGLE SPDT 10A 125V
1NT1-7-COMB
SWITCH TOGGLE SPDT 10A 125V
1NT1-7-JLG
SWITCH TOGGLE SPDT 10A 125V
1NT1-7-NH
SWITCH TOGGLE SPDT 10A 125V
1NT1-7-SKY
SWITCH TOGGLE SPDT 10A 125V
1NT1-8-NH
SWITCH TOGGLE SPST 5A 125V
1TW101-2
SWITCH TOGGLE SPDT 5A 125V
111TW8-7
SWITCH TOGGLE DPDT 5A 125V
112TW1-51
SWITCH TOGGLE DPDT 5A 125V
112TW19-7A-001
SWITCH TOGGLE DPDT 100MA 125V
112TW8-10A
SWITCH TOGGLE DPDT 2A 115V
112TW86-1E
SWITCH TOGGLE DPDT 100MA 125V
112TW8-7
SWITCH TOGGLE SPDT 5A 125V
11TW105-7
SWITCH TOGGLE SPDT 5A 125V
11TW1-5N
SWITCH TOGGLE SPDT 5A 125V
11TW19-5-B002
SWITCH TOGGLE SPDT 5A 125V
11TW59-1A
SWITCH TOGGLE SPDT 5A 125V
11TW59-3D
SWITCH TOGGLE DPDT 5A 125V
12TW105-7
SWITCH TOGGLE DPDT 5A 125V
12TW1-10E
SWITCH TOGGLE DPDT 5A 125V
12TW8-10P
SWITCH TOGGLE DPDT 5A 125V
12TW8-1L
SWITCH TOGGLE SPDT 15A 125V
1NT91-1E
SWITCH TOGGLE DPDT 5A 125V
12TW418-10
SWITCH TOGGLE DPDT 5A 125V
12TW403-7
SWITCH TOGGLE DPST 5A 125V
12TW401-21
SWITCH TOGGLE DPDT 5A 125V
12TW401-1
SWITCH TOGGLE DPDT 5A 125V
12TW19-10-A002
SWITCH TOGGLE DPDT 5A 125V
2TW1-70
SWITCH TOGGLE DPDT 5A 125V
2TW1-12
SWITCH TOGGLE DPDT 5A 125V
2TW101-7
SWITCH TOGGLE DPDT 5A 125V
2TW101-1
SWITCH TOGGLE DPDT 5A 125V
12TW8-1
SWITCH TOGGLE DPDT 5A 125V
12TW808-7
SWITCH TOGGLE DPDT 5A 125V
12TW47-10
SWITCH TOGGLE DPDT 5A 125V
12TW47-1
SWITCH TOGGLE DPDT 5A 125V
12TW29-50
SWITCH TOGGLE DPDT 5A 125V
12TW29-10
SWITCH TOGGLE DPDT 5A 125V
12TW1-70N
SWITCH TOGGLE DPDT 5A 125V
12TW1-70E
SWITCH TOGGLE DPDT 5A 125V
12TW1-50M
SWITCH TOGGLE DPDT 5A 125V
12TW1-50K
SWITCH TOGGLE DPDT 5A 125V
12TW1-50F
SWITCH TOGGLE DPDT 5A 125V
12TW1-50E
SWITCH TOGGLE DPDT 5A 125V
12TW1-12N
SWITCH TOGGLE DPDT 5A 125V
12TW1-12E
SWITCH TOGGLE DPDT 5A 125V
12TW1-5L
SWITCH TOGGLE DPDT 5A 125V
12TW1-5F
SWITCH TOGGLE DPDT 5A 125V
12TW1-7L
SWITCH TOGGLE DPDT 5A 125V
12TW1-1G
SWITCH TOGGLE DPDT 5A 125V
12TW1-1E
SWITCH TOGGLE DPDT 5A 125V
12TW1-1D
SWITCH TOGGLE DPDT 5A 125V
12TW867-50L
SWITCH TOGGLE DPDT 5A 125V
12TW70-514N
SWITCH TOGGLE DPDT 5A 125V
12TW59-7N
SWITCH TOGGLE DPST 5A 125V
12TW49-21K
SWITCH TOGGLE DPDT 5A 125V
12TW49-10A
SWITCH TOGGLE DPDT 5A 125V
12TW75-7
SWITCH TOGGLE DPDT 5A 125V
112TW401-7
SWITCH TOGGLE DPDT 5A 125V
112TW1-5K
SWITCH TOGGLE DPDT 5A 115V
112TW59-10A
SWITCH TOGGLE DPDT 5A 125V
112TW1-1M
SWITCH TOGGLE DPDT 5A 125V
112TW1-1F
SWITCH TOGGLE DPDT 5A 125V
112TW1-1D
SWITCH TOGGLE DPDT 5A 125V
112TW1-10E
SWITCH TOGGLE DPDT 5A 125V
12TW2-12Q
SWITCH TOGGLE DPDT 5A 125V
12TW2-10A
SWITCH TOGGLE DPDT 5A 125V
12TW401-3
SWITCH TOGGLE DPDT 5A 125V
12TW19-8-A002
SWITCH TOGGLE DPDT 5A 125V
12TW48-3
SWITCH TOGGLE DPST-NO 5A 125V
12TW1-261
SWITCH TOGGLE DPST 5A 125V
12TW1-2D
SWITCH TOGGLE DPDT 5A 125V
12TW59-3D
SWITCH TOGGLE DPDT 5A 125V
12TW75-3
SWITCH TOGGLE DPDT 5A 125V
112TW431-82
SWITCH TOGGLE DPDT 5A 125V
112TW22-3D
SWITCH TOGGLE SPDT 5A 125V
11TW403-7
SWITCH TOGGLE SPDT 5A 125V
11TW401-7
SWITCH TOGGLE SPST-NO 5A 125V
11TW401-61
SWITCH TOGGLE SPDT 5A 125V
11TW401-1
SWITCH TOGGLE SPDT 5A 125V
11TW19-7-B007
SWITCH TOGGLE SPDT 5A 125V
1TW101-7
SWITCH TOGGLE SPDT 5A 125V
11TW48-7
SWITCH TOGGLE SPDT 5A 125V
11TW48-31
SWITCH TOGGLE SPST 5A 125V
11TW48-21
SWITCH TOGGLE SPDT 5A 125V
11TW1-5L
SWITCH TOGGLE SPDT 5A 125V
11TW1-5K
SWITCH TOGGLE SPDT 5A 125V
11TW1-1D
SWITCH TOGGLE SPDT 5A 125V
11TW93-7E
SWITCH TOGGLE SPDT 5A 125V
11TW8-7E
SWITCH TOGGLE SPDT 5A 125V
11TW8-5M
SWITCH TOGGLE SPDT 5A 125V
111TW1-1
SWITCH TOGGLE SPDT 100MA 30V
31TW1-7
SWITCH TOGGLE SPST-NO 100MA 30V
31TW1-61
SWITCH TOGGLE SPDT 100MA 30V
31TW1-5
SWITCH TOGGLE SPDT 5A 125V
1TW101-8
SWITCH TOGGLE SPDT 5A 125V
11TW19-8-A002
SWITCH TOGGLE SPDT 5A 125V
11TW19-3-A002
SWITCH TOGGLE SPST 5A 125V
11TW19-2-A002
SWITCH TOGGLE SPDT 5A 125V
11TW1-3F
SWITCH TOGGLE SPDT 5A 125V
41TW95-3
SWITCH TOGGLE SPDT 5A 125V
111TW600-3
SWITCH TOGGLE SPST 5A 125V
111TW1-2D
SWITCH TOGGLE SPST-NO 100MA 30V
31TW2-62
SWITCH TOGGLE SPDT 100MA 30V
31TW2-205
SWITCH TOGGLE SPDT 10A 125V
1TL84-7R
SWITCH TOGGLE SPDT 10A 125V
1TL119-8-A04
SWITCH TOGGLE SPDT 10A 125V
1TL119-8-A03
SWITCH TOGGLE SPST-NO 10A 125V
1TL119-6-A02
SWITCH TOGGLE SPDT 15A 125V
1TL119-3-A02
SWITCH TOGGLE SPST 15A 125V
1TL84-2R
SWITCH TOGGLE DPDT 10A 125V
62NT1-7-NH
SWITCH TOGGLE DPDT 10A 125V
62NT1-7
SWITCH TOGGLE DPDT 10A 125V
62NT1-8-NH
SWITCH TOGGLE DPDT 10A 125V
62NT1-8
SWITCH TOGGLE DPST-NO 10A 125V
62NT1-6
SWITCH TOGGLE DPDT 15A 125V
62NT1-3-NH
SWITCH TOGGLE DPDT 15A 125V
62NT1-3
SWITCH TOGGLE DPDT 10A 125V
632NT91-70
SWITCH TOGGLE DPDT 10A 125V
632NT91-7
SWITCH TOGGLE DPDT 10A 125V
632NT91-5
SWITCH TOGGLE DPDT 15A 125V
632NT91-1
SWITCH TOGGLE DPST-NO 10A 125V
632NT91-6
SWITCH TOGGLE DPDT 15A 125V
632NT91-3
SWITCH TOGGLE DPST 15A 125V
632NT91-2
SWITCH TOGGLE SPDT 10A 125V
61NT1-7-NH
SWITCH TOGGLE SPDT 10A 125V
61NT1-7
SWITCH TOGGLE SPDT 15A 125V
61NT1-1-NH
SWITCH TOGGLE SPDT 15A 125V
61NT1-1
SWITCH TOGGLE SPDT 10A 125V
61NT1-8-NH
SWITCH TOGGLE SPDT 10A 125V
61NT1-8
SWITCH TOGGLE SPDT 15A 125V
61NT1-3-NH
SWITCH TOGGLE SPDT 15A 125V
61NT1-3
SWITCH TOGGLE DPST 15A 125V
61NT91-2
SWITCH TOGGLE SPDT 10A 125V
631NT91-7-NH
SWITCH TOGGLE SPDT 10A 125V
631NT91-7
SWITCH TOGGLE SPST 15A 125V
631NT91-2
SWITCH TOGGLE SPDT 15A 125V
1NT887-3
SWITCH TOGGLE SPDT 10A 125V
1NT887-7
SWITCH TOGGLE SPST-NO 10A 125V
1NT887-6
SWITCH TOGGLE 4PDT 10A 125V
4NT319-7-C08
SWITCH TOGGLE 4PDT 10A 125V
4NT1-72
SWITCH TOGGLE 4PDT 10A 125V
4NT1-70
SWITCH TOGGLE 4PDT 10A 125V
4NT1-50
SWITCH TOGGLE 4PDT 10A 125V
4NT1-5
SWITCH TOGGLE 4PDT 15A 125V
4NT1-10
SWITCH TOGGLE 4PDT 15A 125V
4NT207-1E
SWITCH TOGGLE 4PDT 15A 125V
4NT1-1E
SWITCH TOGGLE 4PDT 15A 125V
4NT1-1A
SWITCH TOGGLE 4PDT 15A 125V
4NT1-10E
SWITCH TOGGLE 4PDT 10A 125V
4NT91-70
SWITCH TOGGLE 4PDT 10A 125V
4NT91-7
SWITCH TOGGLE 4PDT 10A 125V
4NT91-5
SWITCH TOGGLE 4PDT 15A 125V
4NT91-1
SWITCH TOGGLE 4PST-NO 10A 125V
4NT1-6
SWITCH TOGGLE 4PST 15A 125V
4NT1-2
SWITCH TOGGLE DPDT 10A 125V
12NT1-7
SWITCH TOGGLE DPDT 15A 125V
12NT1-1
SWITCH TOGGLE DPDT 10A 125V
32NT1-70
SWITCH TOGGLE DPDT 15A 125V
32NT1-3
SWITCH TOGGLE DPDT 15A 125V
2NT887-10
SWITCH TOGGLE DPDT 10A 125V
2NT231-7
SWITCH TOGGLE DPDT 10A 125V
2NT1-72
SWITCH TOGGLE DPST-NO 10A 125V
2NT1-61
SWITCH TOGGLE DPDT 10A 125V
2NT1-51
SWITCH TOGGLE DPST 15A 125V
2NT1-21
SWITCH TOGGLE DPDT 10A 125V
2NT1-7E
SWITCH TOGGLE DPDT 10A 125V
2NT1-5N
SWITCH TOGGLE DPDT 10A 125V
2NT1-5M
SWITCH TOGGLE DPDT 10A 125V
2NT1-50F
SWITCH TOGGLE DPDT 15A 125V
2NT1-1N
SWITCH TOGGLE DPDT 15A 125V
2NT1-1L
SWITCH TOGGLE DPDT 15A 125V
2NT1-1E
SWITCH TOGGLE DPDT 15A 125V
2NT1-1A
SWITCH TOGGLE DPDT 15A 125V
2NT1-10J
SWITCH TOGGLE DPDT 15A 125V
2NT1-10A
SWITCH TOGGLE DPST-NO 10A 125V
32NT91-61
SWITCH TOGGLE DPDT 10A 125V
32NT91-50
SWITCH TOGGLE DPDT 10A 125V
32NT91-5
SWITCH TOGGLE DPDT 15A 125V
32NT91-31
SWITCH TOGGLE DPST 15A 125V
32NT91-21
SWITCH TOGGLE DPDT 15A 125V
32NT91-12
SWITCH TOGGLE DPDT 10A 125V
2NT91-70
SWITCH TOGGLE DPDT 10A 125V
2NT91-50
SWITCH TOGGLE DPDT 10A 125V
2NT91-5
SWITCH TOGGLE DPDT 15A 125V
2NT91-10
SWITCH TOGGLE DPDT 15A 125V
2NT91-1
SWITCH TOGGLE DPDT 10A 125V
32NT392-7-C08
SWITCH TOGGLE DPDT 15A 125V
32NT392-12-C08
SWITCH TOGGLE DPDT 15A 125V
32NT391-1-C08
SWITCH TOGGLE DPDT 15A 125V
32NT391-12-C08
SWITCH TOGGLE DPDT 10A 125V
32NT94-70L
SWITCH TOGGLE DPDT 10A 125V
32NT91-7E
SWITCH TOGGLE DPDT 10A 125V
32NT291-5E
SWITCH TOGGLE DPDT 15A 125V
2NT91-1A
SWITCH TOGGLE DPDT 15A 125V
12NT1-3
SWITCH TOGGLE DPST 15A 125V
12NT1-2
SWITCH TOGGLE DPST-NC 10A 125V
2NT1-4
SWITCH TOGGLE DPST 15A 125V
2NT1-2G
SWITCH TOGGLE DPST-NO 10A 125V
32NT392-6-C08
SWITCH TOGGLE DPDT 10A 125V
32NT91-8
SWITCH TOGGLE DPST-NO 10A 125V
32NT91-6
SWITCH TOGGLE DPST-NC 10A 125V
32NT91-4
SWITCH TOGGLE DPDT 10A 125V
32NT91-227
SWITCH TOGGLE DPDT 10A 125V
2NT91-8
SWITCH TOGGLE DPST-NO 10A 125V
2NT91-6
SWITCH TOGGLE DPST 15A 125V
2NT91-2
SWITCH TOGGLE DPST 15A 125V
32NT391-2-B02
SWITCH TOGGLE DPDT 15A 125V
32NT291-3G
SWITCH TOGGLE DPDT 15A 125V
2NT91-3D
SWITCH TOGGLE SPST-NO 10A 125V
11NT1-6
SWITCH TOGGLE SPDT 10A 125V
11NT1-7-NH
SWITCH TOGGLE SPDT 10A 125V
11NT1-7
SWITCH TOGGLE SPDT 10A 125V
11NT1-5
SWITCH TOGGLE SPDT 10A 125V
31NT1-7
SWITCH TOGGLE SPDT 15A 125V
31NT1-1
SWITCH TOGGLE SPDT 10A 125V
1NT231-7
SWITCH TOGGLE SPST-NO 10A 125V
1NT1-61
SWITCH TOGGLE SPDT 10A 125V
1NT1-51
SWITCH TOGGLE SPDT 15A 125V
1NT1-31
SWITCH TOGGLE SPST 15A 125V
1NT1-21
SWITCH TOGGLE SPDT 10A 125V
1NT887-7E
SWITCH TOGGLE SPST 15A 125V
1NT887-21K
SWITCH TOGGLE SPDT 10A 125V
1NT20-7N
SWITCH TOGGLE SPDT 10A 125V
1NT20-7E
SWITCH TOGGLE SPDT 10A 125V
1NT1-5N
SWITCH TOGGLE SPDT 15A 125V
1NT1-1P
SWITCH TOGGLE SPDT 15A 125V
1NT1-1N
SWITCH TOGGLE SPDT 15A 125V
1NT1-1L
SWITCH TOGGLE SPDT 15A 125V
1NT1-1A
SWITCH TOGGLE SPST 15A 125V
31NT391-21-C08
SWITCH TOGGLE SPDT 15A 125V
31NT391-1-B02
SWITCH TOGGLE SPST-NO 10A 125V
31NT91-61
SWITCH TOGGLE SPDT 10A 125V
31NT91-51
SWITCH TOGGLE SPDT 10A 125V
31NT91-5
SWITCH TOGGLE SPDT 15A 125V
31NT91-31
SWITCH TOGGLE SPST 15A 125V
31NT91-21
SWITCH TOGGLE SPST-NO 10A 125V
1NT91-61
SWITCH TOGGLE SPDT 10A 125V
1NT91-5
SWITCH TOGGLE SPDT 15A 125V
1NT91-1
SWITCH TOGGLE SPDT 15A 125V
11NT1-3
SWITCH TOGGLE SPST 15A 125V
11NT1-2
SWITCH TOGGLE SPDT 15A 125V
11NT1-3G
SWITCH TOGGLE SPDT 15A 125V
11NT1-3D
SWITCH TOGGLE SPST 15A 125V
31NT1-2
SWITCH TOGGLE SPST 15A 125V
1NT887-2
SWITCH TOGGLE SPDT 10A 125V
1NT1-8F
SWITCH TOGGLE SPST-NO 10A 125V
1NT1-6F
SWITCH TOGGLE SPDT 15A 125V
1NT1-3F
SWITCH TOGGLE SPST 15A 125V
1NT1-2F
SWITCH TOGGLE SPST 15A 125V
1NT1-2D
SWITCH TOGGLE SPST 15A 125V
31NT392-2-C08
SWITCH TOGGLE SPST-NO 10A 125V
31NT391-6-C08
SWITCH TOGGLE SPST-NO 10A 125V
31NT391-6-B08
SWITCH TOGGLE SPDT 15A 125V
31NT391-3-C08
SWITCH TOGGLE SPST 15A 125V
31NT391-2-C08
SWITCH TOGGLE SPST 15A 125V
31NT391-2-B08
SWITCH TOGGLE SPST 15A 125V
31NT391-2-B02
SWITCH TOGGLE SPST-NO 10A 125V
31NT91-6F
SWITCH TOGGLE SPST 15A 125V
31NT91-2F
SWITCH TOGGLE SPST-NO 10A 125V
1NT91-6
SWITCH TOGGLE SPDT 15A 125V
1NT91-3D
SWITCH TOGGLE
31NT394-7
SWITCH TOGGLE
31NT91-1-OMC
SWITCH TOGGLE SPDT 10A 125V
61NT887-7
SWITCH TOGGLE
61NT887-8
SWITCH TOGGLE SPDT 5A 28V
1MT1-1
SWITCH TOGGLE SPDT 5A 28V
1MT1-3
SWITCH TOGGLE SPDT 5A 28V
1MT1-5
SWITCH TOGGLE SPDT 5A 28V
1MT1-7
SWITCH TOGGLE SPDT 5A 28V
1MT1-8
SWITCH TOGGLE DPDT 5A 28V
2MT1-1
SWITCH TOGGLE DPDT 5A 28V
2MT1-3
SWITCH TOGGLE DPDT 5A 28V
2MT1-5
SWITCH TOGGLE DPDT 5A 28V
2MT1-7
SWITCH TOGGLE DPDT 5A 28V
2MT1-8
SWITCH TOGGLE SPDT 100MA 28V
1MT2-1
SWITCH TOGGLE SPDT 100MA 28V
1MT2-5
SWITCH TOGGLE DPDT 100MA 28V
2MT2-1
SWITCH TOGGLE DPDT 100MA 28V
2MT2-3
> /html> lass="init-footer-here"> > /html> > > /html> /html>