© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 1
One world. One KEMET
Benefits
• AEC-Q200automotivequalified
• ESDqualifiedperHBM-AECQ200-002
• Available in package size EIA 0402, 0603, 0805, 1206
• DC Voltage ratings of 16 V, 25 V, 50 V, 63 V, 100 V,
200Vand250V
• Capacitance range from 1 nF to 2.2 µF
• −55°Cto+125°Coperatingtemperaturerange
• Lead(Pb)-free,RoHSandREACHcompliant
• Availablecapacitancetolerancesof±5%,±10%and±20%
• 100%puremattetin-platedterminationfinishallowingfor
excellentsolderability
• Non-polardevices,minimizinginstallationconcerns
• Flexible termination option available
Overview
TheKEMETelectrostaticdischarge(ESD)ratedcommercial
andautomotivegradesurfacemountcapacitorsinX7R
dielectricaresuitedforavarietyofapplicationswhere
electrostaticdischarge(ESD)eventsduringassembly
oroperationcoulddamagethecapacitororthecircuit.
TheseESDratedcapacitorsprovidetheabilitytodesign
withinagivenESDcriteriaperthehumanbodymodel
(HBM)AECQ200–002criteria.TheKEMETautomotive
gradecapacitorsalsomeettheotherdemanding
AutomotiveElectronicsCouncil'sAEC–Q200qualification
requirements.
TheX7Rdielectricfeaturesa125°Cmaximumoperating
temperatureandisconsidered“temperaturestable.”
TheElectronicsIndustriesAlliance(EIA)characterizes
X7RdielectricasaClassIImaterial.Componentsofthis
classificationarefixed,ceramicdielectriccapacitors,suited
forbypassanddecouplingapplicationsandforfrequency
discriminatingcircuits,whereQandstabilityofcapacitance
characteristicsarenotcritical.TheX7Rdielectricexhibits
apredictablechangeincapacitancewithrespecttotime
andvoltage,andboastsaminimalchangeincapacitance
comparedtoitsvalueat25°C.Capacitancechangeislimited
to±15%from−55°Cto+125°C.
SurfaceMountMultilayerCeramicChipCapacitors(SMDMLCCs)
ESD, X7R Dielectric, 16 – 250 VDC
(Commercial & Automotive Grade)
Applications
Typicalapplicationsinclude:electrostaticdischarge(ESD),integratedcircuit(IC)protection,radiofrequency(RF)filtering
function,inputandoutputautomotiveapplicationssuchascontrollers,navigationsystems,airbagsandkeylesssystems.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 2
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Ordering Information
C0603 C104 J3R E CAUTO
Ceramic Case Size
(L"xW") Specification/
Series Capacitance
Code(pF) Capacitance
Tolerance RatedVoltage
(VDC) Dielectric Failure Rate/
Design Termination
Finish2
Packaging/
Grade
(C-Spec)
0402
0603
0805
1206
C=Standard
X = Flexible
Termination
Two
significant
digitsand
number of
zeros
J = ±5%
K = ±10%
M = ±20%
4 = 16
3 = 25
5 = 50
M = 63
1 = 100
2 = 200
A = 250
R = X7R E = ESD C = 100%
Matte Sn
See
"Packaging
C-Spec
Ordering
Options
Table"
below
1 The flexible termination option is not available on EIA 0402 case size product. "C" must be used in the 6th character position when ordering this case
size.
2 Additional termination finish options may be available. Contact KEMET for details.Applications
Table 1A – Capacitance Range/Selection Waterfall
Capacitance Cap Code
Case Size/
Series C0402C C0603C
Rated Voltage (VDC) 16 25 50 16 25 50 63 100 200
Voltage Code 4 3 5 4 3 5 M1 2
Cap Tolerance ESD Level per AEC–Q200
1.0 nF 102
J = ±5%
K = ±10%
M = ±20%
2 kV 2 kV 2 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
1.5 nF 152 4 kV 4 kV 4 kV 12 kV 12 kV 12 kV 12 kV 12 kV 12 kV
2.2 nF 222 6 kV 6 kV 6 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
3.3 nF 332 8 kV 8 kV 8 kV 12 kV 12 kV 12 kV 12 kV 12 kV 12 kV
4.7 nF 472 8 kV 8 kV 8 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV
6.8 nF 682 4 kV 4 kV 4 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
10 nF 103 6 kV 6 kV 6 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
15 nF 153 6 kV 6 kV 6 kV 16 kV 16 kV 16 kV 16 kV 16 kV
22 nF 223 8 kV 8 kV 8 kV 16 kV 16 kV 16 kV 16 kV 16 kV
33 nF 333 8 kV 8 kV 25 kV 25 kV 25 kV 25 kV 25 kV
47 nF 473 12 kV 12 kV 25 kV 25 kV 25 kV 25 kV 25 kV
68 nF 683 12 kV 25 kV 25 kV 25 kV
100 nF 104 16 kV 25 kV 25 kV 25 kV
150 nF 154 25 kV 25 kV 25 kV
220 nF 224 25 kV 25 kV

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 3
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Table 1A – Capacitance Range/Selection Waterfall (cont.)
Capacitance Cap Code
Case Size/
Series C0805C C1206C
Rated Voltage (VDC)
16 25 50 63 100 200 250 16 25 50 63 100 200 250
Voltage Code 4 3 5 M1 2 A 4 3 5 M1 2 A
Cap Tolerance ESD Level per AEC–Q200
1.0 nF 102
J = ±5%
K = ±10%
M = ±20%
12 kV 12 kV 12 kV 12 kV 12 kV 12 kV 12 kV 4 kV 4 kV 4 kV 4 kV 4 kV 4 kV 4 kV
1.5 nF 152 4 kV 4 kV 4 kV 4 kV 4 kV 4 kV 4 kV 6 kV 6 kV 6 kV 6 kV 6 kV 6 kV 6 kV
2.2 nF 222 4 kV 4 kV 4 kV 4 kV 4 kV 4 kV 4 kV 8 kV 8 kV 8 kV 8 kV 8 kV 8 kV 8 kV
3.3 nF 332 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV 16 kV
4.7 nF 472 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
6.8 nF 682 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
10 nF 103 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
15 nF 153 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
22 nF 223 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
33 nF 333 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
47 nF 473 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
68 nF 683 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
100 nF 104 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
150 nF 154 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
220 nF 224 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
330 nF 334 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
470 nF 474 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
680 nF 684 25 kV 25 kV 25 kV 25 kV 25 kV 25 kV
1.0 µF 105 25 kV 25 kV 25 kV 25 kV 25 kV
1.5 µF 155 25 kV 25 kV 25 kV 25 kV
2.2 µF 225 25 kV 25 kV 25 kV 25 kV
Packaging C-Spec Ordering Options Table
Packaging Type Packaging/Grade
Ordering Code (C-Spec)
CommercialGrade1
Bulk Bag
Notrequired(blank)
7"Reel/Unmarked
TU
13"Reel/Unmarked
7411(EIA0603andsmallercasesizes)
7210(EIA0805andlargercasesizes)
7"Reel/Unmarked/2mmpitch
2
7081
13"Reel/Unmarked/2mmpitch
2
7082
AutomotiveGrade3
7"Reel
AUTO
13"Reel/Unmarked
AUTO7411(EIA0603andsmallercasesizes)
AUTO7210(EIA0805andlargercasesizes)
7"Reel/Unmarked/2mmpitch
2
3190
13"Reel/Unmarked/2mmpitch
2
3191
1 Default packaging is "Bulk Bag." An ordering code C-Spec is not required for "Bulk Bag" packaging.
1 The terms "Marked" and "Unmarked" pertain to laser marking option of capacitors. All packaging options labeled as "Unmarked" will contain capacitors
that have not been laser marked. The option to laser mark is not available on these devices. For more information see "Capacitor Marking."
2 The 2 mm pitch option allows for double the packaging quantity of capacitors on a given reel size. This option is limited to EIA 0603 (1608 metric) case
size devices. For more information regarding 2 mm pitch option see "Tape & Reel Packaging Information."
3 Reeling tape options (Paper or Plastic) are dependent on capacitor case size (L" x W") and thickness dimension. See "Chip Thickness/Tape & Reel
Packaging Quantities" and "Tape & Reel Packaging Information."
3 For additional information regarding "AUTO" C-Spec options, see "Automotive C-Spec Information."
3 All automotive packaging C-Specs listed exclude the option to laser mark components. The option to laser mark is not available on these devices. For
more information see "Capacitor Marking."

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 4
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Automotive C-Spec Information
KEMETautomotivegradeproductsmeetorexceedtherequirementsoutlinedbytheAutomotiveElectronicsCouncil.
DetailsregardingtestmethodsandconditionsarereferencedindocumentAEC–Q200,StressTestQualificationforPassive
Components.TheseproductsaresupportedbyaProductChangeNotification(PCN)andProductionPartApprovalProcess
warrant(PPAP).
AutomotiveproductsofferedthroughourdistributionchannelhavebeenassignedaninclusiveorderingcodeC-Spec,“AUTO.”
ThisC-Specwasdevelopedinordertobetterservesmallandmedium-sizedcompaniesthatpreferanautomotivegrade
componentwithouttherequirementtosubmitacustomerSourceControlledDrawing(SCD)orspecificationforreviewbya
KEMETengineeringspecialist.ThisC-SpecisthereforenotintendedforusebyKEMETOEMautomotivecustomersandare
notgrantedthesame“privileges”asotherautomotiveC-Specs.CustomerPCNapprovalandPPAPrequestlevelsarelimited
(seedetailsbelow.)
Product Change Notifi cation (PCN)
TheKEMETproductchangenotificationsystemisusedtocommunicateprimarilythefollowingtypesofchanges:
•Product/processchangesthataffectproductform,fit,function,and/orreliability
•Changesinmanufacturingsite
•Productobsolescence
KEMET Automotive
C-Spec
Customer Notifi cation Due To: Days Prior To
Implementation
Process/Productchange Obsolescence*
KEMETassigned1Yes(withapprovalandsignoff) Yes 180daysminimum
AUTO Yes(withoutapproval) Yes 90daysminimum
1 KEMET assigned C-Specs require the submittal of a customer SCD or customer specifi cation for review. For additional information contact KEMET.
Production Part Approval Process (PPAP)
ThepurposeoftheProductionPartApprovalProcessis:
•Toensurethatsuppliercanmeetthemanufacturabilityandqualityrequirementsforthepurchasedparts.
•Toprovidetheevidencethatallcustomerengineeringdesignrecordsandspecificationrequirementsareproperly
understoodandfulfilledbythemanufacturingorganization.
•Todemonstratethattheestablishedmanufacturingprocesshasthepotentialtoproducethepart.
KEMET Automotive
C-Spec
PPAP (Product Part Approval Process) Level
12345
KEMETassigned1●●●●●
AUTO ○ ○
1 KEMET assigned C-Specs require the submittal of a customer SCD or customer specifi cation for review. For additional information contact KEMET.
●PartnumberspecificPPAPavailable
○ProductfamilyPPAPonly

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 5
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Dimensions – Millimeters (Inches)
L
B
W
S
T
EIA Size
Code
Metric Size
Code
L
Length
W
Width
T
Thickness
B
Bandwidth
S
Separation
Minimum
Mounting
Technique
Without Flexible Termination
0402 1005 1.00(0.040)
±0.05(0.002)
0.50(0.020)
±0.05(0.002)
See Table 2 for
Thickness
0.30(0.012)
±0.10(0.004) 0.30(0.012) Solderreflow
only
0603 1608 1.60(0.063)
±0.15(0.006)
0.80(0.032)
±0.15(0.006)
0.35(0.014)
±0.15(0.006) 0.70(0.028)
Solderwave
or
Solderreflow
0805 2012 2.00(0.079)
±0.20(0.008)
1.25(0.049)
±0.20(0.008)
0.50(0.02)
±0.25(0.010) 0.75(0.030)
1206 3216 3.20(0.126)
±0.20(0.008)
1.60(0.063)
±0.20(0.008)
0.50(0.02)
±0.25(0.010) N/A
With Flexible Termination
0603 1608 1.60(0.063)
±0.17(0.007)
0.80(0.032)
±0.15(0.006)
See Table 2 for
Thickness
0.45(0.018)
±0.15(0.006) 0.58(0.023)
Solderwaveor
Solderreflow
0805 2012 2.00(0.079)
±0.30(0.012)
1.25(0.049)
±0.30(0.012)
0.50(0.02)
±0.25(0.010) 0.75(0.030)
1206 3216 3.30(0.130)
±0.40(0.016)
1.60(0.063)
±0.35(0.013)
0.60(0.024)
±0.25(0.010) N/A

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 6
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Qualification/Certification
Commercialgradeproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referencedinTable4,Performance&Reliability.
AutomotivegradeproductsmeetorexceedtherequirementsoutlinedbytheAutomotiveElectronicsCouncil.Details
regardingtestmethodsandconditionsarereferencedindocumentAEC–Q200,StressTestQualificationforPassive
Components.ForadditionalinformationregardingtheAutomotiveElectronicsCouncilandAEC–Q200,pleasevisittheir
website at www.aecouncil.com.
Environmental Compliance
Lead(Pb)-free,RoHS,andREACHcompliantwithoutexemptions.
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range −55°Cto+125°C
CapacitanceChangewithReferenceto
+25°Cand0VDCApplied(TCC) ±15%
1AgingRate(Maximum%CapacitanceLoss/DecadeHour) 3.0%
2DielectricWithstandingVoltage(DWV)
250%ofratedvoltage
(5±1secondsandcharge/dischargenotexceeding50mA)
3DissipationFactor(DF)MaximumLimitat25°C See Dissipation Factor Limit Table
4InsulationResistance(IR)MinimumLimitat25°C See Insulation Resistance Limit Table
(Ratedvoltageappliedfor120±5secondsat25°C)
1 Regarding aging rate: Capacitance measurements (including tolerance) are indexed to a referee time of 1,000 hours.
2 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
3 Capacitance and dissipation factor (DF) measured under the following conditions:
1 kHz ±50 Hz and 1.0 ±0.2 Vrms if capacitance ≤ 10 µF
120 Hz ±10 Hz and 0.5 ±0.1 Vrms if capacitance > 10 µF
4 To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Note: When measuring capacitance, it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as automatic level control (ALC). The ALC feature should be switched to "ON."

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 7
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Post Environmental Limits
Post Environmental Limits
Dielectric RatedDC
Voltage Capacitance Dissipation Factor
(Maximum%)
Capacitance
Shift
Insulation
Resistance
0603
< 16
All
7.5
±20% 10% of Initial
limit
16/25 5.0
> 25 3.0
Dissipation Factor Limit Table
EIA Case Size Rated DC Voltage Capacitance
Dissipation Factor
(Maximum %)
All 16/25 All 3.5
> 25 2.5
Insulation Resistance (IR) Limits Table
EIA Case Size
1,000 megohm microfarads
or 100 GΩ
500 megohm microfarads
or 10 GΩ
0402 < .012 µF ≥.012µF
0603 < .047 µF ≥.047µF
0805 < 0.15 µF ≥0.15µF
1206 < 0.47 µF ≥0.47µF

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 8
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Table 1B – Product Availability and Chip Thickness Waterfall – Standard Termination
Capacitance Cap Code
Case Size/
Series C0402C C0603C
Rated Voltage (VDC) 16 25 50 16 25 50 63 100 200
Voltage Code 4 3 5 4 3 5 M1 2
Cap Tolerance
Product Availability and Chip Thickness Codes – See Packaging
Specs for Chip Thickness Dimensions
1.0 nF 102
J = ±5%
K = ±10%
M = ±20%
BB BB BB CF CF CF CF CF CF
1.5 nF 152 BB BB BB CF CF CF CF CF CF
2.2 nF 222 BB BB BB CF CF CF CF CF CF
3.3 nF 332 BB BB BB CF CF CF CF CF CF
4.7 nF 472 BB BB BB CF CF CF CF CF CF
6.8 nF 682 BB BB BB CF CF CF CF CF CF
10 nF 103 BB BB BB CF CF CF CF CF CF
15 nF 153 BB BB BB CF CF CF CF CF
22 nF 223 BB BB BB CF CF CF CF CF
33 nF 333 BB BB CF CF CF CF CF
47 nF 473 BB BB CF CF CF CF CF
68 nF 683 BB CF CF CF
100 nF 104 BB CF CF CF
150 nF 154 CF CF CF
220 nF 224 CF CF
Capacitance Cap Code
Case Size/
Series C0805C C1206C
Rated Voltage (VDC)
16 25 50 63 100 200 250 16 25 50 63 100 200 250
Voltage Code 4 3 5 M1 2 A 4 3 5 M1 2 A
Cap Tolerance
Product Availability and Chip Thickness Codes – See Packaging Specs for Chip
Thickness Dimensions
1.0 nF 102
J = ±5%
K = ±10%
M = ±20%
DN DN DN DN DN DN DN EB EB EB EB EB EB EB
1.5 nF 152 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
2.2 nF 222 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
3.3 nF 332 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
4.7 nF 472 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
6.8 nF 682 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
10 nF 103 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
15 nF 153 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
22 nF 223 DN DN DN DN DN DN DN EB EB EB EB EB EB EB
33 nF 333 DE DE DE DE DE DE EB EB EB EB EB EB EB
47 nF 473 DG DG DG DG DG DG ED ED ED ED ED ED ED
68 nF 683 DE DE DE DE DE ED ED ED ED ED ED ED
100 nF 104 DE DE DE DE DE EM EM EM EM EM EM EM
150 nF 154 DG DG DG DG DG EG EG EG EG EG EG
220 nF 224 DG DG DG DG DG EC EC EC EC EC
330 nF 334 DP DP DP EM EM EM EM EM
470 nF 474 DE DE DE EH EH EH EH EH
680 nF 684 DG DG DG ED ED ED
1.0 µF 105 DG DG ED ED ED
1.5 µF 155 DG EH EH EH
2.2 µF 225 DG EH EH EH

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 9
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Table 1C – Product Availability and Chip Thickness Waterfall – Flexible Termination
Capacitance Cap Code
Case Size/ Series C0603C
Rated Voltage (VDC) 16 25 50 63 100 200
Voltage Code 4 3 5 M1 2
Cap Tolerance
Product Availability and Chip Thickness Codes – See
Packaging Specs for Chip Thickness Dimensions
1.0 nF 102
J = ±5%
K = ±10%
M = ±20%
CJ CJ CJ CJ CJ CJ
1.5 nF 152 CJ CJ CJ CJ CJ CJ
2.2 nF 222 CJ CJ CJ CJ CJ CJ
3.3 nF 332 CJ CJ CJ CJ CJ CJ
4.7 nF 472 CJ CJ CJ CJ CJ CJ
6.8 nF 682 CJ CJ CJ CJ CJ CJ
10 nF 103 CJ CJ CJ CJ CJ CJ
15 nF 153 CJ CJ CJ CJ CJ
22 nF 223 CJ CJ CJ CJ CJ
33 nF 333 CJ CJ CJ CJ CJ
47 nF 473 CJ CJ CJ CJ CJ
68 nF 683 CJ CJ CJ
100 nF 104 CJ CJ CJ
150 nF 154 CJ CJ CJ
220 nF 224 CJ CJ
Capacitance Cap Code
Case Size/
Series C0805C C1206C
Rated Voltage (VDC)
16 25 50 63 100 200 250 16 25 50 63 100 200 250
Voltage Code 4 3 5 M1 2 A 4 3 5 M1 2 A
Cap Tolerance
Product Availability and Chip Thickness Codes – See Packaging Specs for Chip
Thickness Dimensions
1.0 nF 102
J = ±5%
K = ±10%
M = ±20%
DR DR DR DR DR DR DC EQ EQ EQ EQ EQ EQ EQ
1.5 nF 152 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
2.2 nF 222 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
3.3 nF 332 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
4.7 nF 472 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
6.8 nF 682 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
10 nF 103 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
15 nF 153 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
22 nF 223 DR DR DR DR DR DR DR EQ EQ EQ EQ EQ EQ EQ
33 nF 333 DS DS DS DS DS DS EQ EQ EQ EQ EQ EQ EQ
47 nF 473 DH DH DH DH DH DH ES ES ES ES ES ES ES
68 nF 683 DS DS DS DS DS ES ES ES ES ES ES ES
100 nF 104 DE DE DE DE DE EM EM EM EM EM EM EM
150 nF 154 DG DG DG DG DG EU EU EU EU EU EU
220 nF 224 DG DG DG DG DG ER ER ER ER ER
330 nF 334 DD DD DD EM EM EM EM EM
470 nF 474 DS DS DS EU EU EU EU EU
680 nF 684 DG DG DG ES ES ES
1.0 µF 105 DG DG ES ES ES
1.5 µF 155 DG EU EU EU
2.2 µF 225 DG EU EU EU

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 10
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Table 2 – Chip Thickness/Tape & Reel Packaging Quantities
Thickness
Code
Case
Size1
Thickness ±
Range (mm)
Paper Quantity1Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
BB
0402
0.50 ±0.05
10,000
50,000
0
0
CF
0603
0.80 ±0.07*
4,000
15,000
0
0
DN 0805 0.78 ±0.10* 4,000 15,000 0 0
DP
0805
0.90 ±0.10*
4,000
15,000
0
0
DE 0805 1.00 ±0.10 0 0 2,500 10,000
DG
0805
1.25 ±0.15
0
0
2,500
10,000
EB 1206 0.78 ±0.10 4,000 10,000 4,000 10,000
EC
1206
0.90 ±0.10
0
0
4,000
10,000
ED 1206 1.00 ±0.10 0 0 2,500 10,000
EM
1206
1.25 ±0.15
0
0
2,500
10,000
EG 1206 1.60 ±0.15 0 0 2,000 8,000
EH
1206
1.60 ±0.20
0
0
2,000
8,000
Table 3 – Bulk Packaging Quantities
Packaging Type Loose Packaging
BulkBag(default)
Packaging C-Spec1N/A2
Case Size Packaging Quantities (pieces/unit packaging)
EIA(in) Metric(mm) Minimum Maximum
0402
1005
1
50,000
0603
1608
0805
2012
1206
3216
1210
3225
1808
4520
20,000
1812
4532
1825
4564
2220
5650
2225
5664
1 The "Packaging C-Spec" is a 4 to 8 digit code which identifies the packaging type and/or product grade. When ordering, the proper code must be
included in the 15th through 22nd character positions of the ordering code. See "Ordering Information" section of this document for further details.
Commercial grade product ordered without a packaging C-Spec will default to our standard "Bulk Bag" packaging. Contact KEMET if you require a bulk
bag packaging option for automotive grade products.
2 A packaging C-Spec (see note 1 above) is not required for "Bulk Bag" packaging (excluding Anti-Static Bulk Bag and automotive grade products). The
15th through 22nd character positions of the ordering code should be left blank. All products ordered without a packaging C-Spec will default to our
standard "Bulk Bag" packaging.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 11
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Table 4 – Land Pattern Design Recommendations per IPC–7351
EIA
Size
Code
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
CY X V1 V2 CY X V1 V2 CY X V1 V2
Without Flexible Termination
0402 1005 0.50 0.72 0.72 2.20 1.20 0.45 0.62 0.62 1.90 1.00 0.40 0.52 0.52 1.60 0.80
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
1206 3216 1.60 1.35 1.90 5.60 2.90 1.50 1.15 1.80 4.70 2.30 1.40 0.95 1.70 4.00 2.00
With Flexible Termination
0603 1608 0.85 1.25 1.10 4.00 2.10 0.75 1.05 1.00 3.10 1.50 0.65 0.85 0.90 2.40 1.20
0805 2012 0.99 1.44 1.66 4.47 2.71 0.89 1.24 1.56 3.57 2.11 0.79 1.04 1.46 2.42 1.81
1206 3216 1.59 1.62 2.06 5.85 3.06 1.49 1.42 1.96 4.95 2.46 1.39 1.22 1.86 4.25 2.16
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of EIA 0603, 0805 and 1206 case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Y
C C
X X
V1
V2
Grid Placement Courtyard
Y

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 12
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Soldering Process
Recommended Soldering Technique
•SolderwaveorsolderreflowforEIAcasesizes0603,0805and1206
•AllotherEIAcasesizesarelimitedtosolderreflowonly
Recommended Reflow Soldering Profile
TheKEMETfamiliesofsurfacemountmultilayerceramiccapacitors(SMDMLCCs)arecompatiblewithwave(singleordual),
convection,IRorvaporphasereflowtechniques.Preheatingofthesecomponentsisrecommendedtoavoidextremethermal
stress.KEMET’srecommendedprofileconditionsforconvectionandIRreflowreflecttheprofileconditionsofthe
IPC/J-STD-020standardformoisturesensitivitytesting.Thesedevicescansafelywithstandamaximumofthreereflow
passesattheseconditions.
Profile Feature Termination Finish
100%Matte(Sn)
Preheat/Soak
Temperatureminimum(TSmin)
150°C
Temperaturemaximum(T
Smax
)200°C
Time(tS)fromTSmin to TSmax
60–120seconds
Ramp-uprate(TL to TP)3°C/secondmaximum
Liquidoustemperature(TL)217°C
Timeaboveliquidous(tL) 60–150seconds
Peaktemperature(TP)260°C
Timewithin5°Cofmaximumpeak
temperature(t
P
)30secondsmaximum
Ramp-downrate(TP to TL)6°C/secondmaximum
Time25°Ctopeaktemperature 8 minutes maximum
Note: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp Up Rate = 3°C/second
Maximum Ramp Down Rate = 6°C/second
tP
tL
ts
25°C to Peak

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 13
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Table 5 – Performance & Reliability: Test Methods and Conditions
Stress Reference Test or Inspection Method
TerminalStrength JIS–C–6429 Appendix1,Note:Forceof1.8kgfor60seconds.
BoardFlex JIS–C–6429
Appendix2,Note:Standardterminationsystem–2.0mm(minimum)forallexcept3mmfor
C0G.Flexibleterminationsystem–3.0mm(minimum).
Solderability J–STD–002
Magnification50X.Conditions:
a)MethodB,4hoursat155°C,dryheatat235°C
b)MethodBat215°C,category3
c)MethodD,at260°C,category3
TemperatureCycling JESD22MethodJA–104 1,000Cycles(−55°Cto+125°C).Measurementat24hours±4hoursaftertestconclusion.
BiasedHumidity MIL–STD–202
Method103
Loadhumidity:1,000hours85°C/85%RHandratedvoltage.Add100Kohmresistor.
Measurementat24hours±4hoursaftertestconclusion.
Lowvolthumidity:1,000hours85°C/85%RHand1.5V.Add100Kohmresistor.
Measurementat24hours±4hoursaftertestconclusion.
Moisture Resistance
MIL–STD–202
Method106
t=24hours/cycle.Steps7aand7bnotrequired.
Measurementat24hours±4hoursaftertestconclusion.
ThermalShock MIL–STD–202
Method107
−55°C/+125°C.Note:Numberofcyclesrequired–300.Maximumtransfertime–20
seconds.
Dwelltime–15minutes.Air–Air.
HighTemperatureLife MIL–STD–202
Method108/EIA–198
1,000hoursat125°Cwith2Xratedvoltageappliedexcludingthefollowing:
Case Size Capacitance Applied Voltage
0603and0805 ≥1.0µF 1.5 X
1206and1210 ≥10µF
Storage Life
MIL–STD–202
Method108
150°C,0VDCfor1,000hours.
Vibration MIL–STD–202
Method204
5g'sfor20minutes,12cycleseachof3orientations.Note:use8"X5"PCB0.031"thick
7securepointsononelongsideand2securepointsatcornersofoppositesides.Parts
mountedwithin2"fromanysecurepoint.Testfrom10–2,000Hz
MechanicalShock
MIL–STD–202
Method213
Figure1ofMethod213,ConditionF.
Resistance to Solvents
MIL–STD–202
Method215
Addaqueouswashchemical,OKEMCleanorequivalent.
Storage and Handling
Ceramicchipcapacitorsshouldbestoredinnormalworkingenvironments.Whilethechipsthemselvesarequiterobustin
otherenvironments,solderabilitywillbedegradedbyexposuretohightemperatures,highhumidity,corrosiveatmospheres,
andlongtermstorage.Inaddition,packagingmaterialswillbedegradedbyhightemperature–reelsmaysoftenorwarp
andtapepeelforcemayincrease.KEMETrecommendsthatmaximumstoragetemperaturenotexceed40ºCandmaximum
storagehumiditynotexceed70%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensationon
thepartsandatmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Foroptimizedsolderabilitychipstock
shouldbeusedpromptly,preferablywithin1.5yearsofreceipt.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 14
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Construction – Standard Termination
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Termination Finish
(100% Matte Sn)
Barrier Layer
(Ni)
End Termination/
External Electrode
(Cu)
Termination Finish
(100% Matte Sn)
Inner Electrodes
(Ni)
Dielectric Material
(BaTiO3)
End Termination/
External Electrode (Cu)
Construction – Flexible Termination
Dielectric
Material (BaTiO3)
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Termination
Finish
(100% Matte Sn)
Barrier Layer
(Ni)
Termination Finish
(100% Matte Sn)
Inner Electrodes
(Ni)
Dielectric Material
(BaTiO3)
Epoxy Layer
(Ag)
Epoxy Layer
(Ag)
End Termination/
External Electrode (Cu)
End Termination/
External Electrode
(Cu)

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 15
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Capacitor Marking (Optional):
Thesesurfacemountmultilayerceramiccapacitorsare
normallysuppliedunmarked.Ifrequired,theycanbe
markedasanextracostoption.Markingisavailable
onmostKEMETdevices,butmustberequestedusing
thecorrectorderingcodeidentifier(s).Ifthisoptionis
requested,twosidesoftheceramicbodywillbelaser
markedwitha“K”toidentifyKEMET,followedbytwo
characters(perEIA–198-seetablebelow)toidentifythe
capacitancevalue.EIA0603casesizedevicesarelimited
tothe“K”characteronly.
Laser marking option is notavailableon:
• C0G,ultrastableX8RandY5Vdielectricdevices.
• EIA0402casesizedevices.
• EIA0603casesizedeviceswithflexibletermination
option.
• KPScommercialandautomotivegradestacked
devices.
• X7Rdielectricproductsincapacitancevaluesoutlined
below.
Markingappearsinlegiblecontrast.Illustratedbelow
isanexampleofanMLCCwithlasermarkingof“KA8”,
whichdesignatesaKEMETdevicewithratedcapacitance
of100µF.Orientationofmarkingisvendoroptional.
KEMET
ID
2-Digit
Capacitance
Code
EIA Case Size Metric Size Code Capacitance
0603
1608
≤170pF
0805
2012
≤150pF
1206
3216
≤910pF
1210
3225
≤2,000pF
1808
4520
≤3,900pF
1812
4532
≤6,700pF
1825
4564
≤0.018µF
2220
5650
≤0.027µF
2225
5664
≤0.033µF

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 16
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Capacitor Marking (Optional) cont’d
Capacitance (pF) For Various Alpha/Numeral Identifi ers
Alpha
Character
Numeral
9
0
1
2
3
4
5
6
7
8
Capacitance (pF)
A
0.10
1.0
10
100
1,000
10,000
100,000
1,000,000
10,000,000
100,000,000
B 0.11 1.1 11 110 1,100 11,000 110,000 1,100,000 11,000,000 110,000,000
C
0.12
1.2
12
120
1,200
12,000
120,000
1,200,000
12,000,000
120,000,000
D
0.13
1.3
13
130
1,300
13,000
130,000
1,300,000
13,000,000
130,000,000
E
0.15
1.5
15
150
1,500
15,000
150,000
1,500,000
15,000,000
150,000,000
F
0.16
1.6
16
160
1,600
16,000
160,000
1,600,000
16,000,000
160,000,000
G 0.18 1.8 18 180 1,800 18,000 180,000 1,800,000 18,000,000 180,000,000
H
0.20
2.0
20
200
2,000
20,000
200,000
2,000,000
20,000,000
200,000,000
J
0.22
2.2
22
220
2,200
22,000
220,000
2,200,000
22,000,000
220,000,000
K
0.24
2.4
24
240
2,400
24,000
240,000
2,400,000
24,000,000
240,000,000
L
0.27
2.7
27
270
2,700
27,000
270,000
2,700,000
27,000,000
270,000,000
M 0.30 3.0 30 300 3,000 30,000 300,000 3,000,000 30,000,000 300,000,000
N
0.33
3.3
33
330
3,300
33,000
330,000
3,300,000
33,000,000
330,000,000
P
0.36
3.6
36
360
3,600
36,000
360,000
3,600,000
36,000,000
360,000,000
Q
0.39
3.9
39
390
3,900
39,000
390,000
3,900,000
39,000,000
390,000,000
R
0.43
4.3
43
430
4,300
43,000
430,000
4,300,000
43,000,000
430,000,000
S 0.47 4.7 47 470 4,700 47,000 470,000 4,700,000 47,000,000 470,000,000
T
0.51
5.1
51
510
5,100
51,000
510,000
5,100,000
51,000,000
510,000,000
U
0.56
5.6
56
560
5,600
56,000
560,000
5,600,000
56,000,000
560,000,000
V
0.62
6.2
62
620
6,200
62,000
620,000
6,200,000
62,000,000
620,000,000
W
0.68
6.8
68
680
6,800
68,000
680,000
6,800,000
68,000,000
680,000,000
X 0.75 7.5 75 750 7,500 75,000 750,000 7,500,000 75,000,000 750,000,000
Y
0.82
8.2
82
820
8,200
82,000
820,000
8,200,000
82,000,000
820,000,000
Z
0.91
9.1
91
910
9,100
91,000
910,000
9,100,000
91,000,000
910,000,000
a
0.25
2.5
25
250
2,500
25,000
250,000
2,500,000
25,000,000
250,000,000
b
0.35
3.5
35
350
3,500
35,000
350,000
3,500,000
35,000,000
350,000,000
d 0.40 4.0 40 400 4,000 40,000 400,000 4,000,000 40,000,000 400,000,000
e
0.45
4.5
45
450
4,500
45,000
450,000
4,500,000
45,000,000
450,000,000
f
0.50
5.0
50
500
5,000
50,000
500,000
5,000,000
50,000,000
500,000,000
m
0.60
6.0
60
600
6,000
60,000
600,000
6,000,000
60,000,000
600,000,000
n
0.70
7.0
70
700
7,000
70,000
700,000
7,000,000
70,000,000
700,000,000
t 0.80 8.0 80 800 8,000 80,000 800,000 8,000,000 80,000,000 800,000,000
y
0.90
9.0
90
900
9,000
90,000
900,000
9,000,000
90,000,000
900,000,000

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 17
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Tape & Reel Packaging Information
KEMEToffersmultilayerceramicchipcapacitorspackagedin8,12and16mmtapeon7"and13"reelsinaccordancewith
EIAStandard481.Thispackagingsystemiscompatiblewithalltape-fedautomaticpickandplacesystems.SeeTable2for
detailsonreelingquantitiesforcommercialchips.
8 mm, 12 mm
or 16 mm carrier tape
178 mm (7.00")
or
330 mm (13.00")
Anti-static reel
Embossed plastic* or
punched paper carrier.
Embossment or punched cavity
Anti-static cover tape
(0.10 mm (0.004") maximum thickness)
Chip and KPS orientation in pocket
(except 1825 commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar code label
Sprocket holes
Table 6 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7"Reel 13"Reel 7"Reel 13"Reel
Pitch(P
1
)* Pitch(P
1
)*
01005–0402 8 2 2
0603 82/4 2/4
0805 84444
1206–1210 84444
1805–1808 12 4 4
≥1812 12 8 8
KPS 1210 12 8 8
KPS 1812
and2220
16 12 12
Array0612 844
*Refer to Figures 1 and 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 and 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotivegrade7"reelunmarked
C-3191
Automotivegrade13"reelunmarked
C-7081
Commercialgrade7"reelunmarked
C-7082
Commercialgrade13"reelunmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
• Lower placement costs.
• Doublethepartsoneachreelresultsinfewerreel
changesandincreasedefficiency.
• Fewerreelsresultinlowerpackaging,shippingand
storagecosts,reducingwaste.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 18
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 7 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T
Maximum
T
1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.0
(0.039)
1.75 ±0.10
(0.069±0.004) 4.0 ±0.10
(0.157±0.004) 2.0 ±0.05
(0.079±0.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 1.5
(0.059) 30
(1.181)
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E
2
Minimum
F P1
T
2
Maximum
W
Maximum
A0,B0&K0
8 mm Single(4mm)
4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138±0.002)
4.0 ±0.10
(0.157±0.004)
2.5
(0.098)
8.3
(0.327)
Note 512 mm Single(4mm)
andDouble(8mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217±0.002)
8.0 ±0.10
(0.315±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple(12mm)
12.1
(0.476)
14.25
(0.561)
7.5 ±0.05
(0.138±0.002)
12.0 ±0.10
(0.157±0.004)
4.6
(0.181)
16.3
(0.642)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6.)
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481, paragraph 4.3, section b.)
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes, and 10° maximum for 16 mm tapes (see Figure 3.)
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape, and to 1.0 mm maximum for 16 mm tape (see
Figure 4.)
(e) for KPS product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 19
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2
W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 8 – Punched (Paper) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum G Minimum
R Reference
Note 2
8 mm 1.5+0.10-0.0
(0.059+0.004-0.0) 1.75 ±0.10
(0.069±0.004) 4.0 ±0.10
(0.157±0.004) 2.0 ±0.05
(0.079±0.002)
0.10
(0.004)
maximum
0.75
(0.030) 25
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2 Minimum F P1 T Maximum WMaximum A0 B0
8 mm Half(2mm) 6.25
(0.246) 3.5 ±0.05
(0.138±0.002)
2.0 ±0.05
(0.079±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single(4mm)
4.0 ±0.10
(0.157±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
c) rotation of the component is limited to 20° maximum (see Figure 3.)
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4.)
e) see addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6.)

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 20
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force: 1.0 kg minimum.
2. Cover Tape Peel Strength: Thetotalpeelstrengthofthecovertapefromthecarriertapeshallbe:
Tape Width Peel Strength
8 mm 0.1to1.0newton(10to100gf)
12and16mm 0.1to1.3newton(10to130gf)
Thedirectionofthepullshallbeoppositethedirectionofthecarriertapetravel.Thepullangleofthecarriertapeshallbe
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300 ±10 mm/minute.
3. Labeling:Barcodelabeling(standardorcustom)shallbeonthesideofthereeloppositethesprocketholes.Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 21
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 9 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum CD Minimum
8 mm 178 ±0.20
(7.008±0.008)
or
330 ±0.20
(13.000±0.008)
1.5
(0.059) 13.0+0.5/−0.2
(0.521+0.02/−0.008) 20.2
(0.795)
12 mm
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm
50
(1.969)
8.4+1.5/−0.0
(0.331+0.059/−0.0)
14.4
(0.567)
Shallaccommodatetape
widthwithoutinterference
12 mm
12.4+2.0/−0.0
(0.488+0.078/−0.0)
18.4
(0.724)
16 mm
16.4+2.0/−0.0
(0.646+0.078/−0.0)
22.4
(0.882)

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 22
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum leader
400 mm minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1090_X7R_ESD • 3/7/2018 23
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
ESD, X7R Dielectric, 16 – 250 VDC (Commercial & Automotive Grade)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.
AllInformationgivenhereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET”)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumesno
obligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
propertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.
Products related to this Datasheet
CAP CER 3300PF 50V X7R 0603
CAP CER 3300PF 50V X7R 0603
CAP CER 3300PF 50V X7R 0603