2MOUSEP Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
Mice Specifications
2MOUSEP - OPTICAL SCROLL
WHEEL MOUSE
Key Tronic has made improvements
to the shape of our optical mouse to
make the product user friendly for
both right and left handed people.
The product has the same great
quality and the 2 buttons with scroll
wheel.
The 2MOUSEP mouse meets the
European Union RoHS initiatives.
This optical mouse will glide across
your desk without having to use a
mouse pad. It can be used on almost
any surface because it uses sensors to
record the movement optically. With
no mouse ball, there are no parts to
get dirty, so cleaning is a snap.
The scroll wheel makes navigating
through documents and the internet
easier and quicker.
MODEL# 2MOUSEP1L (Beige/PS2)
MODEL# 2MOUSEP2L (Black/PS2)
Mouse Features:
Optical style mouse
Scroll wheel
PS/2 interface
5 foot straight cable
1 year warranty
Manufactured in China
RoHS Compliant
Package Dimensions:
Height: 1.75 inches
Length: 5.5 inches
Depth: 3.75 inches
Weight: 8 ounces
Each Package Contains:
Mouse
System Requirements:
Microsoft compatible driver
PS2 port
Agency Approvals:
- FCC Class B
- CE
- UL
Environmental Data:
Operating temperature -- 0° to +40°c
Operating humidity -- up to 95%
Non operating temperature - -10° to
+60°c
Mechanical Data:
1,000,000 actuations
800 DPI
Operating force -- 75g +/- 20g
Product Dimensions:
Height -- 1.75 inches
Length -- 4.75 inches
Depth -- 2.49 inches
Electrical Data:
5Vdc ± 0.25V @ 70mA max.

Products related to this Datasheet

KEYTRONIC 2BTN OPTICAL MOUSE PS2
>