BCM20706UA2KFFB4GT Datasheet by Cypress Semiconductor Corp

View All Related Products | Download PDF Datasheet
gf C__YPRESS' Win—bran: RoHS PB Free
BCM20706UA2KFFB4GT
Status: NRND
RoHS PB Free
BCM20706UA2KFFB4GT
Automotive Grade No
Automotive Qualified N
Bluetooth Specification Bluetooth 4.1
CPU Core ARM Cortex M3
Co-existence Interface GCI SECI
Cypress Module Area (mm) N/A
Dedicated ADC (Max. Resolution @ Sampling
Rate) 10-bit @ 100 KHz (Static) 13-bit @ 16 KHz
(Audio)
Device Type Silicon
Interfaces 2 UART, 2 SPI, I2C, PCM, I2S
Max. Operating Frequency (MHz) 96
Max. Operating Temp. (°C) 85
Max. Operating Voltage (V) 3.60
Min. Operating Temp. (°C) -30
Min. Operating Voltage (V) 3.00
Module Features N/A
No. of Dedicated Timer/Counter/PWM Blocks 4
No. of GPIOs 24
Partner Modules Available Y
Power-Class Class 1, Class 2
Product Family BCM20706
RAM (KB) 352
Silicon Features Infrared TX/RX, 4 TRIAC controls
Software Support WICED
Tape & Reel Y
Wireless Technology Bluetooth (BR + EDR + BLE)
Download Package Orienta‘ion Cypress Reflow Profile) Print RoHS Certificare of Compliance Cypress Marking Formal
Packaging/Ordering
No. of Pins 49
Package Cross Section Drawing Download
Package Carrier REEL
Package Carrier Drawing / Orientation Package Orientation
Standard Pack Quantity 5000
Minimum Order Quantity (MOQ) 5000
Order Increment 5000
HTS Code 8542.31.0000
ECCN None
ECCN Suball 5A992C
Quality and RoHS
Moisture Sensitivity Level (MSL) 3
Peak Reflow Temp. (°C) 260 (Cypress Reflow Profile)
RoHS Compliant Y Print RoHS Certificate of Compliance
PB Free Y
Lead/Ball Finish Sn/Ag/Cu/Ni
Marking Cypress Marking Format
©CypressSemiconductorCorporation.Allrightsreserved.

Products related to this Datasheet

IC RF TXRX+MCU BLUETOOTH 49TFBGA