ISS1, ISD1, CC09R, CC09M SERIES
(1.00 mm) .0394"
ISD1-10
CC09R–01–GF
ISS1-10-L
ISS1-10
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
DISCRETE WIRE COMPONENTS & TOOLING
F-219 SUPPLEMENT (Rev 03JAN19)
–02, –03, –05, –07,
–10, –15, –20
NO. OF POSITIONS
TYPE LATCH
(Leave blank for no latch)
–L
= Positive Latch
For complete specifications
see www.samtec.com?ISS1,
www.samtec.com?ISD1,
www.samtec.com?CC09R or
www.samtec.com?CC09M
ISS1 Insulator Material:
Natural Nylon (With Latch)
Black Nylon (Without Latch
ISD1 Insulator Material:
Natural Nylon
Contact Material:
Phosphor Bronze
TOOLING
• Hand Tool:
CAT-HT-309-2830-12
• Clamp for mounting
hand tool to work table:
CAT-HT-MNT-01
• Mini Applicator:
CAT-MA-309-2830-XX-01
ISS1
= Single Row
Body
LATCH
(5.00)
.197
(4.20)
.165
No. of positions
x (1.00) .03937
+ (3.00) .118
(1.00)
.03937
No. of positions
x (1.00) .03937
+ (1.20) .047
(1.00) .03937
(2.10)
.083
No. of
positions x
(1.00) .03937
+ (3.00) .118
No. of
positions x
(1.00) .03937
+ (3.00) .118
SPECIFICATIONS
NO LATCH
–02, –03, –04,
–05, –10, 15, –20
(Per Row)
TYPE PLATING
01
CC09R
= Contact, Full Reel
(30,000 Parts per Reel)
CC09M
= Contact, Mini Reel
(5,000 Parts per Reel)
NO. OF POSITIONS
TYPE
–GF
= 3 µ" (0.07 µm)
Gold contact
and tail
(9.01)
.355
(3.81)
.150
(3.60)
.141
(2.76)
.109
(3.60)
.141
ISD1
= Double Row
Body
(1.00) .03937
No. of positions
x (1.00) .03937
+ (7.30) .287
No. of positions
x (1.00) .03937
+ (5.30) .209
(1.00) .03937
(2.10)
.083
No. of positions x
(1.00) .03937
+ (3.00) .118
No. of positions x
(1.00) .03937
+ (1.20) .047
Products related to this Datasheet
CONN HSG 2POS 1.00MM
CONN HSG 3POS 1.00MM
CONN HSG 5POS 1.00MM
CONN HSG 2POS 1.00MM
CONN HSG 3POS 1.00MM
CONN HSG 10POS 1.00MM
CONN HSG 15POS 1.00MM
CONN HSG 15POS 1.00MM
CONN HSG 5POS 1.00MM
CONN HSG 7POS 1.00MM
CONN HSG 20POS 1.00MM
CONN HSG 8POS 1.00MM
CONN HSG 9POS 1.00MM
CONN HSG 6POS 1.00MM