PTS530 Series Datasheet by C&K

View All Related Products | Download PDF Datasheet
m mm W T IE
B–17
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ck-components.com
Tactile Switches
B
29 jan 13
Operating Operating Life
Type J and G (replace X) Force (gf) (operations)
PTS530 xN055 SMTR LFS 100 ± 30 1,000,000
PTS530 xM055 SMTR LFS 160 ± 30 1,000,000
PTS530 xH055 SMTR LFS 200 ± 30 200,000
PTS530 xK055 SMTR LFS 260 ± 30 200,000
PTS530 xG065 SMTR LFS 400 ± 70 300,000
PTS530 xS065 SMTR LFS 600 + 50/+100 150,000
How To Order
Our easy build-a-switch concept allows you to mix and match options to create the switch you need. To order, select
desired option from each category and place it in the appropriate box.
For any part number different from those listed above, please consult your local representative.
P T S S M
Termination
GGullwing
JJ bend
Actuation Force
N100 gf
M160 gf
H200 gf
K260 gf
G400 gf
S600 gf
Body Type
055 0.55mm height for 100, 160, 200 and 260 gf
065 0.65mm height for 400 and 600 gf
Packaging
SMTR Tape & reel
L F S
LFS RoHS, silver plated
PTS 530 Series
Ultra Low Profile SMT Top Actuated
Features/Benefits
4.5 x 4.5 mm footprint
0.55 mm thickness
High number of cycles
Symbol line identification
Typical Applications
MP3 accessories
Bluetooth headset
Remote controls
Garage door opener
Specifications
FUNCTION: momentary action
CONTACT ARRANGEMENT: 1 make contact = SPST N.O.
TERMINALS: Gullwing or J type for SMT
TRAVEL: 0.2mm - 0.1 /+ 0.15mm
Electrical
MAXIMUM VOLTAGE: 12 VDC
MAXIMUM CURRENT DC: 50 mA
DIELECTRIC STRENGTH: 250 VA C (1mn)
CONTACT RESISTANCE: 100 m
INSULATION RESISTANCE: 100 M
BOUNCE TIME: 10 ms
Environmental
OPERATING TEMPERATURE: -40˚C to 85˚C
Process
SOLDERING: This component is suited to the following methods:
Infrared Reflow Soldering in accordance with IEC61760-1
NOTE: Specifications listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Packaging
Switches in reels of 7,000 pieces.
Dimensions of reels according to EIA 481B
External diameter 330 mm
5 3 0 T R
NEW!
I‘ ' 7+, \ ‘ L j ‘ @ F r
065
0,65 MM HEIGHT
Actuation force identification lines:
B–18
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ck-components.com
Tactile Switches
B
29 jan 13
PTS 530 Series
Ultra Low Profile SMT Top Actuated
TERMINATION
G
GULLWING
J
J BEND
4,8
+0,2
-0,0
0,55±0,15
4,2
4,5+0,20
-0,15 2
3,3
2,4
3
4,8
2,85
4,85
1
34
2
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
12
34
4x0,5
3,5
4,5
+0,25
-0,15
055
0,55 MM HEIGHT
Actuation force identification lines:
0,65
+0,10
-0,05 2
4,5
4,2
4,5
3,5
4x0,5
3,3
2,4
3
4,8
2,85
4,85
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
12
34
1
34
2
+0,25
-0,15
BODY TYPE / ACTUATION FORCE
+0,2
-0,0
4,8
N: 100 gf
H: 200 gf
K: 260 gf
M: 160 gf No Lines
S: 600 gf
G: 400 gf No Lines
TAPE & REEL
3,0±21
1,5 4
5
7,
1
2
5,5
Max18,4
330
13± 0,5
21± 0,8
2±0,5
epatrevoC
3,9
12,4+2
0
8
CARRIER TAPE REEL
SEE DETAIL A DETAIL A
SCALE 0,5
NEW!

Products related to this Datasheet

SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V