BFB0512VHD-F00 Spec Datasheet by Delta Electronics

View All Related Products | Download PDF Datasheet
DELTA ELECTRONICS, INC. 252. SHANG YIN} ROAD, KCEI SAN TEL : [HIS—(0)3—3591968 TAOYUAN IISIEN 333, TAIWAN. R. O. C. FAX : 8867(0)373591991 SPECIFICATION FOR APPROVAL **Wi***mw*xm***xm*x Customer DC BLOWER 1‘ SCOPE: TIIIS SPECIFICATION DEFINES TIIE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS BLOWER. THE BLOWER MOTOR IS WITH SINGLE PHASE AND FOUR POLES. 2‘ CHARACTERS: DESCRIPTION MAX. AIR FLOW (AT ZERO STATIC PRESSURE) MAX.AIR PRESSURE (AT ZERO AIRFLOW) 04191 (M 4 0.172 ) Ma/MIN, 6‘75 (MINI 6.08 ) CFM 13150 (M I 77777777777777777777777 0,732 (MIN, OI (continued) page: 1 A00
10 MEG OHM MIN. AT 500 VDC (BETWEEN ERAME AND (+) TERMINAL) I 5 mA MAX. AT 500 VAC 60 Hz ONE MINUTE, (BETWEEN FRAME AND I (+) TERMINAL) I 50,000 HOURS CONTINOUS OPERATION AT 40 “C WITH 15 ~ 65 ZRH. CLOCKWISE VIEW I FROM NAME PLATE SIDE I THE CURRENT WILL SHUT DOWN WHEN I LOCKING ROTOR I UL 1061 7E7 AWG #26 BLACK WIRE NEGATIVE(—) RED WIRE POSITIVE(+) BLUE WIRE FREQUENCYHOO) NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. 2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: BLOWER MICROPHONE x <fi air="" flow="" i="" 7777777="" e="" rib="" i="" 1m="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" anechoic="" chamber="" with="" b="" 8:="" k="" sound="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intake.="" page:="" 2="" a00="">
3—1. DIMENSIONS 7777777777777777777777777777777777777777777 SEE DIMENSIONS DRAWING 3—2. FRAME 777777777777777777777777777777777777777777777777777777777 PLASTIC UL: 94V—0 3—3. IMPELLER ————————————————————————————————————————————————————— PLASTIC UL: 94V—0 3—4. BEARING SYSTEM 7777777777777777777777777777777777777777777 TWO BALL BEARINGS 3—5. WEIGHT 777777777777777777777777777777777777777777777777777777777777777777777 35 GRAMS 4. ENVIRONMENTAL: 4—1. OPERATING TEMPERATURE ————————————————————————— —10 TO +70 DEGREE c 4—2. STORAGE TEMPERATURE 7777777777777777777777777777 —40 TO +75 DEGREE G 4—3. OPERATING HUMIDITY 777777777777777777777777777777777777777777 5 TO 90 7, RH 4—4. STORAGE HUMIDITY 77777777777777777777777777777777777777777777777 5 TO 95 % RH 5. PROTECTION: 5—1. LOCKED ROTOR PROTECTION IMPEDANCE 0F MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5-2. POLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. 6. RE OZONE DEPLETING SUBSTANCES: 6—1. NO CONTAINING PBBS, PBBOS, CFCS, PBBES, PBDPES AND HCFCS. 7. PRODUCTION LOCATION 7—1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN. page: 3 A00
8. BASIC RELIABILITY REQUIREMENT : 871. THERMAL LOW TEMPERATURE: 740°C CYCLING HIGH TEMPERATURE: +80°C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" 8—2.="" humidity="" temperature:="" +25°c="" ~="" +65°c="" exposure="" humidity:="" 90—98%="" rh="" @="" +65°c="" for="" 4="" hours/cycle="" power:="" non—operating="" test="" time:="" 168="" hours="" 6-3.="" vibration="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" vibration="" level:="" overall="" grms="3.2" frequency(hz)="" psd(ga2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 800="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" 8—4.="" mechanical="" temperature:="" +20“c="" shock="" orientation:="" x,="" y,="" z="" power:="" nonioperating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half—sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" 8—5.="" life="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
PART NO: DELTA MODEL: BFB0512VHD—FOO 8. P & Q CURVE: m. 3/ ) M W F 0 m‘ 2. 0 0 III 8 MJ 0 ‘0. 5 6 “““ l 0 M 0 \\\\\ . TIE 0 R 7 0 U 7 TIA 7 0 \\\\\\\\\\\\\ I\\\ \III \III \III \III I\\\\\\\\ M 7 7 ITO W \\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\ M 3 L 7 7 7 7 7 _ _ 0 F 7 7 7 7 7 _ _ R 7 7 7 7 7 _ _ 6 I wwwwwwwwwwww IIIIIAIIII+IIII+IIIITIIIITIIIITIIII M \0. A 7 7 7 7 7 _ _ 2 7 7 7 7 7 _ _ \\\\\\\ L\\\\P\\\\F\\\\F\\\\F\\\\r\\\\r\\\\ M 7 7 7 7 7 7 _ _ 0 7 7 7 7 7 7 _ _ \‘fl 7 7 7 7 7 7 _ _ 2 l xxxxxxxx MIIIIMIIIIAIIIIAIIIIOIIIIOIIIIEIIIITIIII M 7 7 7 7 7 7 _ _ 7 7 7 7 7 7 7 _ _ 7 7 7 7 7 7 7 _ _ 0 ITO fl 0 0 0 0 0 0 0 0 0 0 m w m M m m B. 6 4. 2 8mm :5: 7 W m m m m m m 0 0 0 0 0 0 0 Acmm mozc ROOM TEMPERATURE 55an * TEST CONDITION: INPUT VOLTAGE OPERATION VOLTAGE TEMPERATURE HUMIDITY A00 page: 5
9. DIMENSION DRAWING: LABEL: A Do sRUsHLEss A no enusHLEss ””1 BFEOSIZVHD A DC Ewsmm W'm BFBDSI ZVH «WE (EKG-K“ 0R law” 0R “w"«mm’ 23.0w 27.0w: (50.0) 20.010} D‘MENS‘ON UNIT: MM page: 6 A00
11. FREQUENCY GENERATOR (FG) SIGNAL: 1. OUTPUT CIRCUIT — OPEN COLLECTOR MODE: Vm Ic T MOTOR DRIVER VA R CE i —> FG SIGNAL CAUTION: THE LEAD WIRE DE FG SIGNAL CAN NOT TOUCH THE LEAD WIRE OF POSITIVE 0R NEGATIVE. 2. SPECIFICATION: VCE (sat)=0.5V MAX. Vm =15VDC MAX. In =5mA MAX. RZVm/Ic 3. FREQUENCY GENERATOR WAVEFORM: RUNNING LOCKED RUNNING FAN RUNNING FOR 4 POLES BLADE LOCKED TT T2 T3 T4 TS T1=T2=T3=T4=1/4 TS N=R.P.M TS:60/N(SEC) *VOLTAGE LEVEL AFTER BLADE LOCKED
@um Delta will not guarantee the performance of the products if the application condition falls A written request should be submitted to Delta prior to approval if deviation from this Please exercise caution when handling fans. Damage may be caused when pressure is applied dropped to the some special designs, there is no guarantee that the products will be free from any such safety problems or failures as caused by the introduction of powder, droplets of sentative of some unique examples and viewed as the It is very important to establish the correct polarity before connecting the fan to the power be caused to the fans if connection is according to the storage temperature limits specified. Do not store fans in a high humidity environment. We highly recommend performance testing is ck Rotor Protection feature. If you impair the rotation of the impeller for the fans that do not have this function, the performance of those fans will lead It is important to consider safety when testing the fans. A suitable fan guard should be fitted to rried out at relative (ambient) temperature and F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
production floor.
4. Except as pertains to s
ome special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.
A hELTtI Subiect: Components DC Fans BFBOSIZLD/MD/HD/HHD/VHD Q72; 4°“
DELTA ELECTRONICS, INC.
Statement of Compliance
Project No: LR 91949C –121
Report No:LR 91949C-132
Date: Mar. 30, 2004
Issued from: Delta Electronics, Inc.
Address: No. 31-1, Shien Pam Road, Kuei Shan Ind. Zone, Taoyuan, Taiwan, R.O.C.
Subject: Components DC Fans BFB0512LD/MD/HD/HHD/VHD
(Optional suffixes A-Z, 0-9, or blank may be added)
The subject equipment has been evaluated in accordance with CSA’s Category Certification program and has
been found to comply with the following requirements.
C22.2 No. 0-M91 – General Requirements – Canadian Electronical Code, Part II
CSA Standard C22.2 No. 113-M1984 – Fan and Ventilators
Technical Information Letter G-37B
By the authority of CSA, this equipment is immediately to bear the CSA mark.
In accordance with the Category Certification Procedure, the evaluation and testing of this equipment is subject
to final validation by CSA.
Issued by
Peggy Tsai
Safety Engineer
CPBG QE
cc: CSA Pacific/Central/Easten Region Office
D:\ccpfan\state-compliance\LR 91949C-121ed2_BFB0512LD/MD/HD/HHD/VHD
wove In Allin. ol . A A A Underwriters Efififitflt’lflfififlfiwflimfi Laboretorleslnea snmnneuxrtmuosm let a zoo O‘Neil Raid Plbu Tllpol Olly Yum-n "2 MIMI-2964730 mowzmnsu hltnllwwwlsnm NOTICE OF AUTHORIZATION TO APPLY THE UL MARK TAIWAN OFFICE - Mly 14, 2004 T0 : Delta Electronics Inc. 14th H 266 2nd Wen-Hm Rd See I Unkou ‘ Taipei Hsinn Taiwan 244 Attention: Ms. Peggy Toni Our Reference: File E132003. Project 04CA15931 Product: DC Component Pans, Models l5 below: Item 1. Models AFCIZIZDESIKY); Item 2. Models omtmsnam; Item 3, Models BPBOSH
DEED U 43w L
Übereinstimmungserklärung
Statement of Compliance
Ausgestellt für:.
Issued to: Delta Electronics Inc.
186 Ruey Kuang Road Neihu, 114 Taipei , Taiwan
Fertigungsstätte(n):
Place(s) of manufacture:
1. Delta Electronics Yueyun Central Road, 523308 Dong Guan,China
2. Delta Electronics Ltd. Wujiang City, China
3. Delta Electronics (Thailand ) , Amphur, Bangpakong 04, Thailand
Erzeugnis:
Product: Fan for IT equipments ( building in )
Type BFB0512LD/MD/HD/HHD/VHD
Prüfnorm(en):
Standard(s) used:
DIN EN 60950-1 (VDE 0805 Teil 1):2003-03; EN 60950-1 (ed.1) :2001-12
IEC 60950-1(ed.1) + corr.1
Das betreffende Erzeugnis ist in Übereinstimmung mit der(den) genannten Norm(en). Das Erzeugnis
kann deshalb unter Berücksichtigung des voraus-gegangenen Schriftverkehrs mit dem(der)
The subject product complies with the referenced Standard(s). The product is therefore eligible
to bear the
VDE-Zeichen
VDE-Mark
VDE-GS-Zeichen
VDE-GS-Mark
X VDE Reg. Nr...
VDE-Reg. No.
VDE-EMV-Zeichen
VDE-EMC-Mark.
gekennzeichnet werden. Diese Berechtigung gilt für 60 Tage ab Ausstellungsdatum. Die
Zeichengenehmigung wird innerhalb der nächsten Wochen ausge
stellt, vorbehaltlich der abschließenden Beurteilung des Prüfberichtes.
In accordance with instructions contained in previous correspondence. This authorization is effective for
60 days only from the date of this notice. The VDE-Marks Licence will be issued and sent out in the
next few weeks subject to the final check of the test report.
Ausgestellt durch: VDE Prüf- und Zertifizierungsinstitut, Fachgebiet FG13
Issued by department
Aktenzeichen:
Reference No.
1164100-2611-0009/ 42733
Datum:
Date issued
01.04.2004 Unterschrift:
Signature Klaus Dornieden
C:\WINDOWS\Temporary Internet Files\OLK1013\42733-SoC.doc

Products related to this Datasheet

FAN BLOWER 50X20MM 12VDC WIRE