0151330305 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
2 w w w w w w REVISIONS DATE REV DESCRIPT‘ON 201612 07 A IMTIAL RELEASE. \T 41 FIJI: H EQ 1 f‘ : \\ C \ _ B *7 moleX“ fllgfl‘flflé
DOCUMENT NUMBER
DOC TYPE
DOC PART
2012341663 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
201234
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
WLXIE 2016/11/17
CHK'D BY DATE
DHUANG16 2016/12/05
APPR BY DATE
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
SEE TABLE
PRODUCT CUSTOMER DRAWING
2016/12/06
2016/12/09
2016/12/11
111343
WLXIE
DHUANG16
YXZOU
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
SHEET NUMBER
1 OF 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 12.12.2016 03:03:06
C
DETAIL A
AB
A
1
1
P1
SEE DETAIL A
C
MOLEX
P/N:15133XXXX
B
P2
3
D
3
NOTES
1. THIS PRODUCT MUST MEET 2011/65/EU ROHS COMPLIANCE.
此产品需符合 2011/65/EU ROHS环保要求.
2. ELECTRICAL PERFORMANCE REFER TO ES-000.
电气特性参考ES-000.
3. LABEL TEXT MUST BE 2mm MAX. IN HEIGHT WITH ARIAL FONT.
标签字高最大2mm,字体ARIAL.
L2
L1
DBlank label 12.7x35.5mm (WHT:12.7mm) HF 1
C28AWG;PLATED;PVC;BK;OD=0.60MM;UL1571 A/R
B1.0 WtB Crimp Rec Term Chn, Tin Plating 6
A1.0 W/B 1-Row Rec Hsg Positive Lock 3Ckt 2
ITEM DESCRIPTION L(MM) Q'TY
REVISIONS
EC NO DATE REV DESCRIPTION CHANGER
2016.12.07 AINITIAL RELEASE. DICK
TABLE
PART NUMBER
L1 L2
TITLE
151330300
50
±
5
18REF
Pico-Clasp 3 Circuit 50MM
151330301
100
±
8
44REF
Pico-Clasp 3 Circuit 100MM
151330302
150
±
10
69REF
Pico-Clasp 3 Circuit 150MM
151330303
300
±
10
144REF
Pico-Clasp 3 Circuit 300MM
151330305
450
±
15
219REF
Pico-Clasp 3 Circuit 450MM
151330306
600
±
15
294REF
Pico-Clasp 3 Circuit 600MM
WIRING CHART
P1 P2 COLOR
1 3 BLACK
2 2 BLACK
3 1 BLACK
MOLEX PN

Products related to this Datasheet

PICO-CLASP 3 CIRCUIT 450MM