AFB0412VHA-AF00 Drawing Datasheet by Delta Electronics

View All Related Products | Download PDF Datasheet
DELTA ELECTRONICS, INC. 252, SHANG YING ROAD, KUEI SAN TAOYUAN HSIEN 333, TAIWAN, R. 0. C. TEL : 886-(0)3-3591963 FAX : BBS-(0)3-3591991 SPECIFICATION FOR APPROVAL *MHH**HHMHHHMHMMHM Customer: Description: DC FAN Customer P/N: REV: Delta Model N0.: AFB0412VHA—AF00 Sample Rev: 01 Issue NO: Sample Issue Date: JAN.23.2009 Quantity: 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH SINGLE PHASES AND FOUR POLES. 2. CHARACTERS: ITEM DESCRIPTION RATED VOLTAGE 12 VDC OPERATION VOLTAGE 7.0 - 13.3 VDC INPUT CURRENT 0.06 (MAX. 0.12) A INPUT POWER 0.72 (MAX. 1.44) w SPEED 8000 RPM. MAX. AIR FLOW (AT ZERO STATIC PRESSURE) 0.262 (MIN. 0.222 ) M3/MIN. 9.254 (MIN. 7.041 ) CFM MAXI AIR PRESSURE (AT ZERO AIRFLOW) 6.160 MIN. 4.450 ) mmHgO ACOUSTICAL NOISE (AVG.) ( 0.242 (MIN. 0.175) inchHZO 35.5 (M .400) dB—A INSULATION TYPE UL: CLASS A A00
PART NO: DELTA MODEL: AFBO412VHA—A FOO INSULATION STRENGTH 10 MEG 0HM MIN. AT 500 VDC (BETWEEN FRAME AND (+) TERMINAL) DIELECTRIC STRENGTH 5 mA MAX. AT 500 VAC 60 Hz ONE MINUTE, (BETWEEN FRAME AND (+) TERMINAL) EXTERNAL COVER OPEN TYPE LIFE EXPECTANCE 70,000 HOURS CONTINUOUS OPERATION AT 40 “C WITH 15 ~ 65 %RH. ROTATION CLOCKWISE VIEW FROM NAME PLATE SIDE OVER CURRENT SHUT DOWN THE CURRENT WILL SHUT DOWN WHEN LOCKING ROTOR. LEAD WIRE UL 1007 —F— AWG #28 BLACK WIRE NEGATIVE(—) RED WIRE POSITIVE(+) BLUE WIRE FREQUENCY(—F00) NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. 2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: DC FAN MICROPHONE - <3 air="" flow="" q="" 1m="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" anechoic="" chamber="" with="" b="" 8c="" k="" sound="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intake.="" page:="" 2="" a00="">
PART NO: DELTA MODEL: AFBO412VHA—A FOO . MECHANICAL: 3-1. DIMENSIONS — 3—2. FRAME 7 i — 3—3. IMPELLER 3-4. BEARING SYSTEM — 3—5. WEIGHT : ENVIRONMENTAL: 4-1. OPERATING TEMPERATURE — 4—2. STORAGE TEMPERATURE — 4—3. OPERATING HUMIDITY 4-4. STORAGE HUMIDITY — . PROTECTION: 5—1. LOCKED ROTOR PROTECTION SEE DIMENSIONS DRAWING PLASTIC UL: 94V—0 PLASTIC UL: 94V—O TWO BALL BEARINGS — 14.0 GRAMS (REE) -10 T0 +70 DEGREE C —40 TO +75 DEGREE C 5 TO 90 7. RH 5 TO 95 7. RH IMPEDANCE 0F MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5-2. POLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. . RE OZONE DEPLETING SUBSTANCES: 6-1. NO CONTAINING PBBS, PBBOs, CFCS, PBBES, PBDPES AND HCFCS. . PRODUCTION LOCATION 7—1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN. page: 3 A00
PART NO: DELTA MODEL: AFBO412VHA—AF00 8. BASIC RELIABILITY REQUIREMENT: 8-1. THERMAL CYCLING 8-2. HUMIDITY EXPO SURE 0—3. VIBRATION 8—4. MECHANICAL SHOCK 8—5. LIFE LOW TEMPERATURE: -40°C HIGH TEMPERATURE: +80"C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25°c="" ~="" +65“c="" humidity:="" 90—98%="" rh="" @="" +65"c="" for="" 4="" hours/cycle="" power:="" non-operating="" test="" time:="" 168="" hours="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" vibration="" level:="" overall="" grms="3.2" frequency(hz)="" psd(g“2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 800="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20°c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" acceleration:="" 20="" g="" min:="" pulse:="" 11="" ms="" half-sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
PART NO: DELTA MODEL: AFBO412VHA—AF00 9.P&QCURVE: O. CC Q g s N'_ O O 7 «s O 87 c. O- m :> _ 12VDC ca m V!“ z :3 N m 9'.) a - ’ E ° 3 E < _="" o="" \="" a:="" n=""><0 q="" _="" c="" q="" c:="" ca="" 9="" _="" a="" g="" g="" 0.0="" 0.05="" 0.10="" 0.15="" 0.20="" 0.25="" 0.30="" 0.35="" (ma/min.)="" :eiiiiiiiiiiiii="" g="" e="" 0="" 1.0="" 2.0="" 3.0="" 4.0="" 5.0="" 6.0="" 7.0="" 8.0="" 9.0="" 10="" 11="" 12="" (cfm)="" air="" flow="" e=""> ' TEST CONDITION: INPUT VOLTAGE 7 OPERATION VOLTAGE TEMPERATURE ROOM TEMPERATURE HUMIDITY — 65%RH page: 5 A00
PART NO: DELTA MODEL: AFBO412VHA-AF00 10. DIMENSION DRAWING: LAB EL: A DC aRusHLzss ”ML AFBOM ZVHA CS 3'5 $3 A DC ERUSHLESS “ML AFBOM ZVHA m u a fiwfiA A Dr: aRusHLEss “DEL AFEOM ZVHA w ‘h .0 avg? OR " OR 50.020.5[I 57520 020) ID “:0 5 32 0:0 BILZGMU “III (0 ”Nail 020) ‘ W D K j (new) Lr¢3 2:93 3090:I00 [L40 ‘25:!) 012] (12 Vasij UNIszmGNCH) NOTES: L THm PRODUCT m RoHS COMPUANT 2. UL 1007 —F— AWG #23 BLACK WIRE NEGATIVE(—) RED WIRE POSITIVE(+) BLUE WIRE FREQUENCY(—F00) page: 6 A00
PART NO: DELTA MODEL: AFBO412VHA-AFOO 11. FREQUENCY GENERATOR (FG) SINGAL: 1. OUTPUT CIRCUIT — OPEN COLLECTOR MODE: V“ 10 j) MOTOR DRIVER g V“ R i F6 SIGNAL CAUTION: THE LEAD WIRE 0F FG SIGNAL CAN NOT TOUCH THE LEAD WIRE 0F POSITIVE 0R NEGATIVE. 2. SPECIFICATION: Vcn (sat)=O.5V MAX. Vm =13.8VDC MAX. Ic =5mA MAX. RZVm/Ic 3. FREQUENCY GENERATOR WAVEFORM: Vm ''''' — 0.5V MAX. RUNNING LOCKED RUNNING FAN RUNNING FOR 4 POLES BLADE LOCKED OR T T T T4 TS T1=T2=T3=T4=l/4 TS N=R.PIM TS=60/N(SEC) ‘VOLTAGE LEVEL AFTER BLADE LOCKED *4 POLES page: 7 A00
@um Delta will not guarantee the performance of the products if the application condition falls A written request should be submitted to Delta prior to approval if deviation from this Please exercise caution when handling fans. Damage may be caused when pressure is applied dropped to the some special designs, there is no guarantee that the products will be free from any such safety problems or failures as caused by the introduction of powder, droplets of sentative of some unique examples and viewed as the It is very important to establish the correct polarity before connecting the fan to the power be caused to the fans if connection is according to the storage temperature limits specified. Do not store fans in a high humidity environment. We highly recommend performance testing is ck Rotor Protection feature. If you impair the rotation of the impeller for the fans that do not have this function, the performance of those fans will lead It is important to consider safety when testing the fans. A suitable fan guard should be fitted to rried out at relative (ambient) temperature and F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
production floor.
4. Except as pertains to s
ome special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.

Products related to this Datasheet

FAN AXIAL 40X40X10MM 12V WIRE