TRC-120 Series Datasheet~ by Thomas Research Products

View All Related Products | Download PDF Datasheet
cflus C E IP67
Specifications subject to change without notice.
Note:
LED drivers are designed and intended to operate LED loads only.
Non-LED loading may be outside the specified design limits of our
LED drivers, and therefore cannot be covered by any warranty.
If you desire to use our LED drivers to operate non-LED loads
please contact us to discuss compatibility.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
TRC-120 Series–Fixed Output and Dimmable
120W Switch Mode LED Drivers
Constant Current
Electrical Specifications
Input Voltage Range: 100 - 277 Nom. Vac (90 - 305 V Min/Max)
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: >0.90 @ 75-100% load, 100-277V
Input Current: 1.50 A @ 100 Vac, 0.75 A @ 220Vac
Maximum Power: 120W
THD: <_ 20% @ 75-100% load, 120-277V
Line Regulation: ± 1%
Load Regulation: ± 3%
Turn-on Time Delay: 120V: 1.2S Typical, 2.0S max
220V: 0.6S Typical, 1.2S max
Output Protection: Over-Voltage, Over-Current, Over-Temperature,
Output Short Circuit Protection
Environmental Specifications
Minimum Starting Temp: -35ºC
Max Case Temperature: 90ºC (DT models), 88.2ºC (350mA ST), 89.5ºC (all others)
Storage Temperature: -40ºC to +85ºC
Humidity: 10% to 100%
Cooling: Convection
Sound Rating: Class A
MTBF: 250,000 Hours @ 80% load, 110Vac, 25ºC ambient
conditions per MIL-HDBK-217F
Lifetime: 67,000 Hours @ 220V, 80% load, Tc=60ºC
Dimming - Product Specifications
Model Number Output
Current (mA)
Output Voltage
Range (Vdc)
Max. Output
Power (W)
Typical
Efficiency
TRC-120S035DT 350 206-343 120 92%
TRC-120S045DT 450 160-266 120 92%
TRC-120S070DT 700 103-171 120 92%
TRC-120S105DT 1050 68-114 120 91%
TRC-120S140DT 1400 52-86 120 91%
TRC-120S175DT 1750 41-68 120 91%
TRC-120S210DT 2100 34-57 120 91%
TRC-120S245DT 2450 29-49 120 91%
TRC-120S280DT 2800 26-43 120 91%
TRC-120S315DT 3150 23-38 120 90%
TRC-120S350DT 3500 20-34 120 90%
TRC-120S420DT 4200 17-28 120 90%
TRC-120S490DT 4900 14-24 120 89%
Typical Efficiency Full load @ 220Vac
E332160
Constant Current - Product Specifications
Model Number Output Current
(mA ±3%)
Output Voltage
Range (Vdc)
Max. Output
Power (W)
Typical
Efficiency
TRC-120S035ST 350 206-343 120 92%
TRC-120S045ST 450 160-266 120 92%
TRC-120S070ST 700 103-171 120 92%
TRC-120S105ST 1050 68-114 120 91%
TRC-120S140ST 1400 52-86 120 91%
TRC-120S175ST 1750 41-68 120 91%
TRC-120S210ST 2100 34-57 120 91%
TRC-120S245ST 2450 29-49 120 91%
TRC-120S280ST 2800 26-43 120 91%
TRC-120S315ST 3150 23-38 120 90%
TRC-120S350ST 3500 20-34 120 90%
TRC-120S420ST 4200 17-28 120 90%
TRC-120S490ST 4900 14-24 120 89%
Output current is adjustable at the factory from 50-100%
• Total Power: 120 Watts
• Input Voltage: 100-277 Vac Nom.
• UL Dry & Damp Location Rated
• IP67
• High Efficiency
• High Power Factor with Active Correction
• Output and Lightning Protection
Rev 9-1-15
Safety
Certification Standard
CUL UL8750, UL1012, CSA-C22.2 No. 107.1
CE EN 61347-1, EN61347-2-13
EMC Standard Notes
EN 55015 Conducted emission
EN 61000-3-2 Harmonic current emissions
EN 61000-3-3 Voltage fluctuations and flicker
EN 61000-4-2 Electrostatic discharge
EN 61000-4-3 RFE Field Susceptibility test
EN 61000-4-4 Electrical Fast Transient
EN 61000-4-5 Surge Immunity Test, AC Power Line:
line to line 4 kV; line to earth 6 kV
EN 61000-4-6 Conducted Radio Frequency
EN 61000-4-8 Power Frequency Magnetic Field Test
EN 61000-4-11 Voltage Dips
EN 61547 Electromagnetic Immunity
m ukfi wms specs.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 2 of 3
SSL Solutions Faster Than The Speed Of Light®
Output
Red (+)
Black (-)
Input
Black (L)
White (N)
Green (GND)
Dimming
Yellow (10V)
Purple (0-10V)
Green (GND)
WIRE SPECS:
AC Input: UL SJTW, 18AWG
DC Output: UL STW, 18AWG
Dimming Control: UL2464, 22AWG
650±20
50±5
10.5
8
50±5
45±5
35±5
25±5
15±2
50
55
34
15±2
5±1
210±20
230±20
36.5
67.5
36.5
Ø7.8±0.2
Ø8.9±0.2
Ø4.2±0.2
221
208
205
194
190
50%
Load
PF
Power Factor / Load
60% 70% 80% 90% 100% 50%
Load
THD
THD / Load
60% 70% 80% 90% 100%
120Vac
277Vac
120Vac
277Vac
0.00
0.10
0.40
0.30
0.20
0.50
0.80
0.70
0.60
0.90
1.00
0%
20%
15%
10%
30%
25%
35%
40%
45%
50% Typical Efficiency / Load
75%
70%
80%
85%
90%
100%
95%
Normalized Output Voltage
Efficiency
60% 70% 80% 90% 100%
120Vac
277Vac
Case Temperature (°C)
Lifetime (kHrs)
Lifetime / Case Temperature
30
0
15
30
45
60
75
120
135
90
105
40 50 60 70 80 90
Derating Curve Derating Curve
0
-35 -20 -5 10 25 40 55 70 90 120 150 180 210 240 270 300 330
20
40
60
80
100
Ambient Temperature (°C)
Load (%)
0
20
40
60
80
100
Input Voltage (V)
Load (%)
Output
Red (+)
Black (-)
Input
Black (L)
White (N)
Green (GND)
WIRE SPECS:
AC Input: UL SJTW, 18AWG
DC Output: UL STW, 18AWG
650±20
50±5 50±5
10.5
8
15±2
50
55
34
15±2
230±20
36.5
67.5
36.5
Ø7.8±0.2 Ø8.9±0.2
221
208
205
194
190
Dimming:
Fixed:
TRC-120 Series
tion 1 -DC In ut v“
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 3 of 3
SSL Solutions Faster Than The Speed Of Light®
Dimming Control Details
Notes:
1. If the dimming function is not used, the dimming leads should be floated.
2. Io is actual output current and Ir is rated current without dimming control.
3. For the driver to operate properly, the load voltage must be maintained above the minimum voltage
threshold (approx. 50% of the max. output voltage for any given model).
4. If the output voltage is maintained above 50% of the maximum output voltage, the dimming control may
be operated over the entire 1-10V range with output current varying from 100% down to practically 10%.
5. The dimming signal is allowed to be less than 1V, however, when it for 0-1V, the output current can
maintain about 10%Ir. When it for 8.5-10V, the output current can maintain about 100%Ir.
6. Do not connect the GND of dimming to the output; otherwise, the LED driver cannot work normally.
Parameters Minimum Typical Maximum Notes
Vcc 11.8 V 12 V 12.2 V For 4900mA
14.7 V 15 V 15.3 V For Other models
10V output source current 0 mA 10 mA
Absolute maximum voltage on the 0-10V input pin -2 V 12 V
Source current on 0-10V input pin 0 mA 0.5 mA
Value of Rin ( the resistor inside the LED driver which
locate between the 1-10V input and 10V output pin) 19.8 K 20 K 20.2 K
Output Current / Dimming Voltage
0%
20%
40%
60%
80%
100%
0246810
Vdim (V)
Normalized Output Current
Output Current
/ Rx
0%
20%
40%
60%
80%
100%
0
10 20 30 40 50
Rx (k)
Normalized Output Current
Output Current
/ Rx
0%
20%
40%
60%
80%
100%
0 6 12 18 24 30
Rx (k)
Normalized Output Current
Option 1 - DC Input
Rin
Rx
Vcc
1-10V Input (Purple)
Dim (Green)
1-10Vdc V
Option 2 - External Resistor
(Vcc=12V)
TRC-120SxxxxDT
TRC-120SxxxxDT
Rin
Vcc
1-10V Input (Purple)
10V Output (Yellow)
Dim (Green)
10V Output (Yellow)
Rin
Rx
Vcc
1-10V Input (Purple)
Dim (Green)
Option 3 - External Resistor
(Vcc=15V)
TRC-120SxxxxDT
10V Output (Yellow)
TRC-120 Series

Products related to this Datasheet

LED DRIVER CC AC/DC 20-34V 3.5A
LED DRIVER CC AC/DC 14-24V 4.9A