U438-06N-G1-W Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE 1“ ‘6 t
USB 3.1 Gen 1 USB Type-C to SATA III Adapter
Cable with UASP, 2.5 in. SATA Hard Drives,
Thunderbolt™ 3 Compatible, White
MODEL NUMBER: U438-06N-G1-W
Connects a 2.5 in. SATA HDD or SSD to your laptop, tablet, Chromebook or computer’s USB Type-C or
Thunderbolt™ 3 port for extra storage, quick disk formatting and fast data transfer.
Description
The U438-06N-G1-W USB 3.1 Gen 1 to SATA III Adapter Cable connects a 2.5-inch SATA hard disk drive
(HDD) or solid state drive (SSD) to an available USB-C or Thunderbolt™ 3 port on your laptop, tablet,
Chromebook or computer. This lets you back up important data, retrieve data from an old hard drive, or
store information on an external drive that you can take with you to another computer.
This adapter cable supports USB 3.1 data transfer rates up to 5 Gbps. Its UASP (USB Attached SCSI
Protocol) feature reduces latency and allows the cable to perform up to 70% faster when connected to a
UASP-enabled host controller.
Perfect for storing and sharing large files, such as music and video files, the U438-06N-G1-W is
compatible with SATA drives up to 4 TB. Just insert the drive into the 22-pin SATA connector, and attach
the built-in USB 3.1 cable to your computer.
The U438-06N-G1-W accepts SATA III (6 Gbps), SATA II (3 Gbps) and SATA I (1.5 Gbps) drives, as well
as USB 2.0 (480 Mbps) and USB 1.1 (12 Mbps) transfer speeds. It supports LBA-48 bit (Logical Block
Addressing) and USB Mass Storage Class Bulk-Only Transport. No software, drivers or external power
supply is required. Compatible with all USB-enabled operating systems.
Features
Quickly Connects a SATA Drive to Your Computer’s USB-C or Thunderbolt™ 3Port
Recommended for backing up, retrieving and storing large data files
Supports USB 3.1 Gen 1 data transfer rates up to 5 Gbps
Highlights
Supports USB 3.1 data transfer
rates up to 5 Gbps
Works up to 70% faster when
connected to UASP host
controller
Compatible with SATA HDDs
and SSDs up to 4 TB
Plug-and-play—no external
power supply required
Compatible with all USB-
enabled operating systems
System Requirements
Any USB-enabled operating
system
Available USB-C or
Thunderbolt™ 3 port (USB 3.1
required to achieve USB 3.1
speeds)
2.5 in. SATA drive
UASP-enabled host controller
required for UASP performance
Package Includes
U438-06N-G1-W USB 3.1 Gen
1 to SATA III Adapter Cable,
White
1 / 3
TRIPP°LITE
Specifications
Features UASP for performance up to 70% faster when connected to UASP-enabled host controller
Compatible with 2.5 in. SATA HDDs and SSDs Up to 4 TB
Accepts SATA III, SATA II and SATA I drives
Backward compatible with previous USB generations
Supports LBA-48 bit and USB Mass Storage Class Bulk-Only Transport
Easy to Use
Plug-and-play—no software, drivers or external power supply needed
Compatible with all USB-enabled operating systems
OVERVIEW
UPC Code 037332199430
INPUT
Bus Powered Yes
Product Length (in.) 6
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Blue (Read, Write, Power)
PHYSICAL
Shipping Dimensions (hwd / in.) 0.50 x 4.25 x 7.00
Shipping Dimensions (hwd / cm) 1.27 x 10.80 x 17.78
Shipping Weight (lbs.) 0.06
Shipping Weight (kg) 0.03
Unit Packaging Type Polybag
Unit Dimensions (hwd / in.) 0.5 x 2.8 x 0.71
Unit Dimensions (hwd / cm) 1.3 x 7.1 x 1.8
Unit Weight (lbs.) 0.05
Unit Weight (kg) 0.02
Material of Construction ABS
Color White
Cable Jacket Rating VW-1
ENVIRONMENTAL
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Operating Temperature Range 50 to 122 F (10 to 50 C)
Storage Temperature Range 32 to 149 F (0 to 65 C)
Relative Humidity 10% to 80% RH, Non-Condensing
BTUs 17.1 BTU/Hr
Power Consumption (Watts) 5
CONNECTIONS
Ports 1
Side A - Connector 1 USB C (MALE)
Side B - Connector 1 22 PIN SATA + POWER (FEMALE)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required No
UASP Support Yes
Technology SATA/eSATA; USB; USB 3.1 (Gen 1)
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3

Products related to this Datasheet

USB 3.1 GEN 1 USB TYPE-C TO SATA