Thermal Overcurrent Circuit Breaker 1410-L2/G1
www.e-t-a.de
1651
1
1
Description
Typical applications
Ordering information
Approvals
Technical data
Single pole press-to-reset thermal circuit breaker with extremely fast
overload switching performance (R-type TO CBE to EN 60934). Single
hole threadneck, PCB or integral mounting with a choice of designs.
Miniaturised construction minimises PCB real estate required. Type
1410-L2 and 1410-G1 versions feature changeover contacts suitable
for providing status output signals. Largely temperature-insensitive.
Motors, transformers, solenoids, PCBs, hand-held machines, appliances,
instrumentation.
1410-L2... 1410-G1...
Standard current ratings and typical internal resistance values
Type No.
1410 single pole circuit breaker
Mounting
L2 PCB mounting or integral mounting 10.15 x 7.62
G1 threadneck panel mounting or PCB mounting
Number of poles
1 1-pole, thermally protected
Hardware
0 without
1 with hexnut and knurled nut (only1410-G),
bulk shipped with 5 pcs plus
Terminal design
L2 solder pins 1x0.8 silver-plated
P2 blade terminals DIN 46244-A2.8-0.8 silver-plated (only -G)
Characteristic curve
F1 fast acting
Actuator, type and colour
S01 reset button, black (1410-G)
S02 reset slide, white (1410-L2)
Current ratings
0.63...10 A
1410 - L2 1 0 - L2 F1 - S 02 - 0.8 A ordering example
For further details please see chapter: Technical Information
Voltage rating AC 240 V; DC 28 V
(UL: AC 250 V; DC 50 V)
Current rating range 1-2 0.63...10 A
Auxiliary circuit 1-3 0.2 x IN max. 1 A, AC 250 V
Typical life
AC 240 V: 0.63...2.25 A 500 break operations at 2 x IN, inductive
2.5...10 A 500 break operations at 2 x IN, resistive
DC 50 V: 0.63...2.25 A 500 break operations at 2 x IN, inductive
DC 28 V: 2.5...10 A 500 break operations at 2 x IN, inductive
Ambient temperature -20...+70 °C (-4...+158 °F)
Insulation co-ordination rated impulse pollution
(IEC 60664 and 60664 A) withstand voltage degree
2.5 kV 2
reinforced insulation in operating area
Dielectric strength
(IEC 60664 and 60664A) test voltage
operating area AC 1,500 V
Insulation resistance > 100 MΩ (DC 500 V)
Interrupting capacity Icn 0.63...2 A 12 x IN
(o-o-o) 2.5...8 A 8 x IN, AC max. 50 A
10 A 6 x IN, AC
3.15...10 A 10 x IN, DC
Interrupting capacity 0.63...10 A 2,000 A AC 250 V
(UL 1077) 0.63...10 A 200 A DC 50 V
Degree of protection operating area IP40
(IEC 60529/DIN 40050) terminal area IP00
Vibration 8 g (57-500 Hz) ± 0.61 mm (10-57 Hz),
to IEC 60068-2-6, test Fc,
10 frequency cycles/axis
Shock 20 g (11 ms)
to IEC 60068-2-27, test Ea
Corrosion 48 hours at 5 % salt mist,
to IEC 60068-2-11, test Ka
Humidity 96 hours at 95 % RH
to IEC 60068-2-78, test Cab
Mass approx. 5 g
Current
rating (A) Internal
resistance (Ω) Current
rating (A) Internal
resistance (Ω)
0.63 1.8 4 < 0.1
0.8 1.7 4.5 < 0.1
1 1.3 5 < 0.1
1.5 < 1 6.3 < 0.1
2< 1 8< 0.1
2.25 < 0.15 10 < 0.1
3.15 < 0.12
Preferred types Standard current ratings (A)
0.63 1 1.5 2 2.25 3.15 4 6.3 8 10
1410-G110-L2F1-
S01- x x x x x x x x x x
0.63 1 1.25 1.5 2 3.15 4 4.5 6.3 8 10
1410-G111-P2F1-
S01- x x x x x x x x x x x
0.63 1 1.25 1.5 2 3.15 4 4.5 5 8 10
1410-L210-L2F1-
S02- x x x x x x x x x x x
Preferred types
Authority Standard Rated voltage Current ratings
VDE IEC/EN 60934 AC 240 V
DC 50 V
DC 28 V
0.63 A…6,3 A
0.63 A…2.25 A
2.5 A…10 A
UL UL 1077 AC 250 V
DC 50 V 0.63 A…10 A
0.63 A…10 A
CSA C22.2 No 235 AC 125 V
DC 48 V 0.63 A…8 A
0.63 A…8 A

Thermal Overcurrent Circuit Breaker 1410-L2/G1
www.e-t-a.de 1651
2
1
Dimensions
Internal connection diagram
1410-L210-L2F1-S02
11
15.7
13
SW14
8.8
.618
.512
.346
.433
2.8
10.15
28
ø7
11
3/8-27UNS-2A
1.2
7.6
7
0.7
11.3
8
32 1
.276
.276
.433
0.8
6.4
.031
.110
.252 .400
.299
.028
.047
.315
.445
blade terminal
DIN 46244-A2.8-0.8
(QC .110)
3
9
.118
.354
ø9.6-0.1
8.9-0.1
mounting hole
.350-.004
.378-.004
~20°
1.10
1410-G111-P2F1-S01
.551
tightening torque max. 0.8 Nm
30
1.18
.299±0.004
33
0.8
1
1.2
1.4
0.8
9.6
6.4
10.15
7.6
9
mounting holes
3.5
6.4±0.2
10.15
Ø1.2
Ø.047
7.6±0.1
+0.1
-0.2
3.3
32 1
32 1
28
1.10
1.30
.055
.031
.378
.047
.130
.031
.039
.252
.400
.299
.354
.138
7.5
.295
.252±.008
.400 +.004
- .008
insertion force
max. 15 N
1410-G110-L2F1-S01
0.8
.031
9
.354
1
.039
28
1.10
Ø15.7
Ø.618
13
.512
10.15
.399
7.6
.299
30°
6.4
.252
3.3
.130
11
.433
8.8
.346
Ø7
Ø.276
3/8-27UNS-2A
11.3
.445
11
.433
3
.118
7
.028
1.2
.047
30°
1
32
12 468102040
… times rated current
Trip time in seconds
10000
1000
100
10
1
0.1
0.01
Typical time/current characteristics at +23 °C/+73.4 °F
mounting area
operating area wall
1410-L2...
1410-G...
Installation behind a cover which can only
be removed by means of a tool
Installation drawings
This is a metric design and millimeter dimensions take precedence ( mm )
inch
All dimensions without tolerances are for reference only. In the interest of improved design,
performance and cost effectiveness the right to make changes in these specifications
without notice is reserved.Product markings may not be exactly as the ordering codes.
Errors and omissions excepted.
ø15 3
3/8-27UNS-2B
Knurled nut 3/8"
plastic
Y
307 117 02
.118.591
3/8-27UNS-2B
SW14
Hex nut 3/8"
nickel-plated brass
Y 300 192 01
2.5
.551
.098
Accessory
Products related to this Datasheet
CIR BRKR THRM 4A 250VAC 50VDC
CIR BRKR THRM 4A 250VAC 50VDC
CIR BRKR THRM 10A 250VAC 50VDC
CIR BRKR THRM 3.15A 250VAC 50VDC
CIR BRKR THRM 5A 250VAC 50VDC
CIR BRKR THRM 2.5A 250VAC 50VDC
CIR BRKR THRM 4.5A 250VAC 50VDC
CIR BRKR THRM 1A 250VAC 50VDC
CIR BRKR THRM 630MA 250VAC 50VDC
CIR BRKR THRM 1.5A 250VAC 50VDC
CIR BRKR THRM 2A 250VAC 50VDC
CIR BRKR THRM 6.3A 250VAC 50VDC
CIR BRKR THRM 1.25A 250VAC 50VDC
CIR BRKR THRM 800MA 250VAC 50VDC
CIR BRKR THRM 1.8A 250VAC 50VDC
CIR BRKR THRM 8A 250VAC 50VDC
CIR BRKR THRM 1.5A 250VAC 50VDC
CIR BRKR THRM 2A 250VAC 50VDC
CIR BRKR THRM 8A 250VAC 50VDC
CIR BRKR THRM 630MA 250VAC 50VDC
CIR BRKR THRM 800MA 250VAC 50VDC
CIR BRKR THRM 1.5A 250VAC 50VDC
CIR BRKR THRM 10A 250VAC 50VDC
CIR BRKR THRM 1A 250VAC 50VDC
CIR BRKR THRM 2.5A 250VAC 50VDC
CIR BRKR THRM 2A 250VAC 50VDC
CIR BRKR THRM 3.15A 250VAC 50VDC
CIR BRKR THRM 5A 250VAC 50VDC
CIR BRKR THRM 6.3A 250VAC 50VDC
CIR BRKR THRM 8A 250VAC 50VDC