COMPONENTS PRODUCT INFORMATION
NEW
1/7
JAE PMK Div. Proprietary. Copyright
©
2006,Japan Aviation Electronics Industry, Ltd.
CONNECTOR
MB-0127-2
July 2006
PX10/11 Series
Host Connector for PCMCIA Express Card
PX10/11 Series are host connectors for Express Card*
PX10 Series has been developed for 34mm/54mm cards and PX11 Series for 34mm cards**.
* Standard for next generation cards standardized by the PCMCIA, a standards body in US.
Equipping 2types of interfaces, PCI Express (x1) and USB2.0 (x2)
**54mm cards or 34mm cards
Features
PX10 Cage
PX11 Cage
PX10 PCB side connector (common)
Conforms to Express Card Standard (Rev. 1.0).
2 Body structure consisted by PCB side and Cage, compatible to automated mounting
and reflow. (PCB side connector available on embossed tape)
Employs drop impact resistant structure
Card Push-push eject structure for cards.
Available in various mounting types; standard mounting/ reverse mounting, stand-off
yes/no etc. (Please refer to chart 1.)
Assigned compliance ID by PCMCIA
RoHS Compliant
54 Module 34 Module
54mm 34mm

2/7
MB-0127-2
JAE PMK Div. Proprietary. Copyright
©
2006,Japan Aviation Electronics Industry, Ltd.
Chart 1 -Variations and Development status
PX10 Series (for 34/54 Module)
Specification Part number
Mounting
type
Standoff
height
Lower
stand*** Cage PCB side
No PX10FS00NH PX10BSB00
0.0 Yes PX10FS02PH PX10BSB02
Standard
1.5±0.2 Yes PX10FS16PH PX10BSB16
PX10FR02PH (not developed)
0.0 Yes PX10FR02PH-1 PX10BRB02
Reverse
1.5±0.2 Yes PX10FR16PH (not developed) PX10BRB16
PX11Series (for 34 Module)
Specification Part number
Mounting
type
Standoff
height
Lower
stand*** Cage PCB side
0.0 No PX11FS00NH PX10BSB00
Standard 1.85±0.2 No PX11FS16NH PX10BSB16
*** Lower plate
Product with lower plate Product without lower plate
Lower plate
General Specifications
No. of contacts: 26pos.
Contact resistance: 40m ohm max.
(after test 55m ohm max.)
With standing voltage: AC 500Vrms per
minute
Operating temperature: 0 Deg. C to 55
Deg. C (Degree of humidity 95%)
Rated current: 0.75A/ per pin
Life time: 5,000 times
Insertion loss: -1.7dB max. (3.125Ghz max.)
-5.5dB max.(6Ghz max.)
Return loss: -10dB max. (3.125Ghz max.)
-5dB max. (6Ghz max.)
Cross talk (NEXT):
-32dB max. (3.125Ghz max.)
-26dB max. (6Ghz max.)

3/7
MB-0127-2
JAE PMK Div. Proprietary. Copyright
©
2006,Japan Aviation Electronics Industry, Ltd.
Orderin
g
Information
PX10 F S 02 P H-1
PX10 B S B 02 -1
Series
PCB
Mounting type
S: Standard/ R: Reverse
Positioning boss
B: wi
t
h
/
N: wi
t
h
out
Height code ****
Modification code
Series
Cage
Mounting type
S: Standard/ R: Reverse Bottom plate
P: with/ N: without
Height code ****
Modification code
Nut
H: wi
t
h
/
N: wi
t
h
out
Components Materials and finishes
Contact Cooper alloy/ 0.1 um min. Au plating over Ni
PCB
side Insulator LCP
Frame SUS
Hart cam PBT
Cam follower SUS
Slider SUS
Spring SWPB
Nut Aluminum
Stopper PBT
Boss Aluminum
Guide PBT
Cage
Lower plate SUS
Materials and Finishes
PCB
Cage
**** Please use PCB side and cage with same height code.
Please refer to Chart 2 regarding the stand off height and height code
Chart2 –Height code
PX10 Series PX11Series
Height
code PCB side Part number Standoff
height Part number Standoff height
00 PX10B*B00 PX10F*00NH PX11F*00NH 0.0
02 PX10B*B02 PX10F*02PH 0.0
16 PX10B*B16 PX10F*16PH 1.5±0.2 PX11F*16NH 1.85±0.2
Please refer Chart 1 regarding development status. (Please contact us for further information.)

4/7
MB-0127-2
JAE PMK Div. Proprietary. Copyright
©
2006,Japan Aviation Electronics Industry, Ltd.
Dimensions
PX10 PCB side (Standard)
PX10 PCB side (Reverse)
Height code a
00 4.0
02 4.2
16 5.6
Height code b
02 4.25
16 5.65
Packaging specification
Embossed tape width: 44mm
Reel: 380mm dia. (plastic reel)
Pitch: 16mm
Quantity per packaging
Height code 00, 02: 1,000 pcs.
Height code 16: 800pcs.
a
b

5/7
MB-0127-2
JAE PMK Div. Proprietary. Copyright
©
2006,Japan Aviation Electronics Industry, Ltd.
PX10 Cage (Standard)
Height code c
00 5.7
02 5.9
16 7.3
c
Shape of products
and components vary
according to height
code.
PX10 Cage (Reverse: PX10FR02PH-1)

6/7
MB-0127-2
JAE PMK Div. Proprietary. Copyright
©
2006,Japan Aviation Electronics Industry, Ltd.
PX11Cage (Standard)
d
Height code d
00 5.7
16 7.3
Shape of products vary
according to height
code.

Japan Aviation Electronics Industry, Limited
Notice: Products shown in this leaflet are
made for the applications listed below.
However, if the above-mentioned products are to
b
e used in aerospace devices, marine
cable-connection devices, atomic power control
systems, medical equipment for life-support
systems, or any other specific application
requiring extremely high reliability, please
contact JAE for further information.
Recommended applications: Computers, Office
machines, Measuring devices,
Telecommunication devices (Terminals, Mobile
devices), AV devices, Household applications,
FA devices
,
etc.
7/7
MB-00127-2
* The specifications in this brochure are subject to change without notice. Please contact JAE for information.
Product Marketing Division
Aobadai Building, 3-1-19, Aobadai, Meguro-ku, Tokyo 153-8539
Phone: +81-3-3780-2787 FAX: +81-3-3780-2946
JAE PMK Div. Proprietary. Copyright
©
2006,Japan Aviation Electronics Industry, Ltd.
SJ Drawings
Specifications
Handling Instructions
Chart 3 -PCB side
Specifications Single unit Embossed packaging
Mounting
type Height
code Part number SJ Drawing Part number SJ Drawing
00 PX10BSB00 SJ100882 PX10BSB00-R1000 SJ101128
02 PX10BSB02 SJ100883 PX10BSB02-R1000 SJ101129
Standard
16 PX10BSB16 SJ100884 PX10BSB16-R800 SJ101130
02 PX10BRB02 SJ101060 PX10BRB02-R1000 SJ101131
Reverse 16 PX10BRB16 SJ101061 PX10BRB16-R800 SJ101132
Chart 4 -PX10 Cage
Specifications
Mounting
type Height
code Part number SJ Drawing
00 PX10FS00NH SJ100885
02 PX10FS02PH SJ100886
Standard
16 PX10FS16PH SJ100887
Reverse 02 PX10FR02PH-1 SJ101126
Chart 5 -PX11 Cage
Specifications
Mounting
type Height
code Part number SJ Drawing
00 PX11FS00NH SJ102904
Standard 16 PX11FS16NH SJ102129
PX10 Series: JACS-10177
PX11 Series: JACS-10227
PX10 Series: JAHL-10177
PX11 Series: JAHL-10227
Products related to this Datasheet
CONN PCMCIA CARD PUSH-PULL
CONN PCMCIA CARD PUSH-PULL R/A
CONN PCMCIA CARD PUSH-PULL R/A
CONN PCMCIA CARD PUSH-PULL R/A
CONN PCMCIA CARD PUSH-PULL R/A
CONN PCMCIA CAGE ASSY STD MNT
CONN PCMCIA CARD PUSH-PULL R/A
CONN PCMCIA CARD