2094 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
adafruit —nmlu ”li
JTAG (2x10 2.54mm) to SWD (2x5 1.27mm)
Cable Adapter Board
PRODUCT ID: 2094
Description
This adapter board is designed for adapting a 'classic' 2x10 (0.1"/2.54mm pitch) JTAG
cable to a slimmer 2x5 (0.05"/1.27mm pitch) SWD Cable. It's helpful for using products
like the JTAGulator or SEGGER J-Link with tiny boards that use the 10-pin SWD
programming connector.
This board comes with no cables. It's really just the adapter - but is super helpful when
you want to use JTAG debugging on boards that can't support 2x10 cables. We do stock
the SWD cable if you need one here!
Technical Details
o Dimensionsw/components:34mmx24mmx12mm/1.3"x0.9"x0.5"
o Weight:5.7g
o EagleCADPCBFilesonGitHub
o FritzingobjectavailableinAdafruitFritzinglibrary
EngineeredinNYCAdafruit®

Products related to this Datasheet

JTAG TO SWD CABLE ADAPTER BOARD