nmRata Inductor Data Sheet In pmd‘fl'm‘ M fi a w Vim-x A Allmlinn nmRatg Murat; Mamiacming 00., Lm.
L size 1.0 ±0.05mm
W size 0.5 ±0.05mm
T size 0.5 ±0.05mm
Size code in inch (mm) 0402 (1005)
Packaging
code Specifications Minimum quantity
Dφ180mm Paper taping 10000
Jφ330mm Paper taping 50000
B Packing in bulk 1000
Mass (Typ.)
1 piece 0.001g
Inductance 33nH ±5%
Inductance test frequency 100MHz
Rated current (Itemp) (Based on Temperature rise) 300mA
Max. of DC resistance 0.67Ω
Q (min.) 8
Q test frequency 100MHz
Self resonance frequency (min.) 1500MHz
Operating temperature range (Self-temperature rise is not included) -55 to 125
Series LQG15HN_02
LQG15HN33NJ02# “#” indicates a package specification code.
< List of part numbers with package codes >
LQG15HN33NJ02D , LQG15HN33NJ02J , LQG15HN33NJ02B
Shape References
Specifications
Last updated: 2019/09/21
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency Characteristic (L) 140 120 Inductance[nH] m 09 8 <2 o="" o="" a="" o="" 20="" 0="" 10m="" 100m="" lg="" frequency[hz]="" .lqgjshnssnjdz="" frequency="" characteristic="" (z)="" 12000="" 10000="" 8000="" 6000="" 4000="" impedance[ohm]="" 2000="" 0="" 10m="" 100m="" lg="" frequency[hz]="" .lqgjshnssnjdz="" a="" allmtiun="" ”what“="" murala="" “warning="" 00.,="" ltd.="" frequency="" characteristic="" (q)="" 40="" 30="" 0‘20="" 1o="" 0="" 10m="" llchsrmasnmz="" 100m="" lg="" frequency[hz]="" 106="">
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/21
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.