Sensors, Switches, Medical Appl Flyer Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell ‘ a‘;lfi"9#é{ MMMMMMM yaamap «5.5.9 .//. ‘5 / / / fl 5 I / o" 9 . Q an.
Sensors and Switches for Potential Medical Applications
Magnetic Sensor ICs
Humidity Sensors
Subminiature Basic Switches
1865
Series
FSA
Series
FSG
Series
FSS
Series
Flat
TO-92-Style
SOT-89B
HIH-4000
Series (5 V)
SM
Series
SX
Series
ZD
Series
ZM
Series
ZW
Series
ZX
Series
Temperature Sensors
5000
Series
500 Series
Packaged
Temperature
Probes
24PC, 26PC
Series
24PC, 26PC
Flow-Through
Series
TruStability™
RSC, HSC, SSC, TSC, NSC
Series
Pressure Transducers - Heavy Duty
13 mm
Series
19 mm
Series
MLH
Series
SPT
Series
192 Series
Thermistors
194 Series
Thermistors
Pressure Sensors - Board Mount
Honeywell HumidIcon
Humidity/Temperature
Sensors; HIH6000, 6100,
7000, 8000, 9000 Series
SOT-23
Position Sensors - SMART
SPS Series
Linear and Arc
HIH-5030/5031
Series (3 V)
Watertight
V15W Series
HIH-4602
Series
Basic
ABP, TBP, NBP
Series
Airflow Sensors
AWM40000
Series
AWM90000
Series
Honeywell Zephyr™
HAF Series
Honeywell HumidIcon™
Humidity/Temperature
Sensors; HIH6000, 6100,
7000, 8000, 9000 Series
Force Sensors
PRESSURE SENSORS - BOARD MOUNT
TruStability™ RSC, HSC, SSC, TSC, NSC Series ±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi
Basic ABP, TBP, NBP Series ±60 mbar to ±10 bar | ±6 kPa to ±1 MPa | ±1 psi to 150 psi
MicroPressure MPR Series 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi
24PC Series 0.5 psi to 250 psi (SIP, DIP), 1 psi to 15 psi (SMT)
26PC Series 1 psi to 250 psi (SIP, DIP), 1 psi to 15 psi (SMT)
26PC Flow-Through Series 1 psi to 150 psi
PRESSURE TRANSDUCERS - HEAVY DUTY
13 mm Series 0 psi to 500 psi through 0 psi to 5000 psi
19 mm Series 0 psi to 3 psi through 0 psi to 500 psi
MLH Series 0 psi to 50 psi through 0 psi to 8000 psi
SPT Series 0 psi to 3 psi through 0 psi to 5000 psi
AIRFLOW SENSORS
HAF Series-High Accuracy ±50 SCCM to ±750 SCCM, 10 SLPM to 300 SLPM
AWM40000 Series ±25.0 SCCM, 1.0 SLPM, 6.0 SLPM
AWM700 Series 300 SLPM
AWM90000 Series ±200 SCCM, ±5.0 mbar SCCM [2.0 inH2O]
FORCE SENSORS
FSA Series N: 5, 7.5, 10, 15, 20, 25; lb: 1, 1.5, 2, 3, 5; g: 500, 750; kg: 1, 2
FSG Series, FSS Series, FSS-SMT Series 0 N to 5 N, 0 N to 10 N, 0 N to 15 N, 0 N to 20 N
Basic TBF Series 1 bar to 10 bar | 100 kPa to 1 MPa | 15 psi to 150 psi
1865 Series 0 psi to 5 psi, 0 psi to 10 psi, 0 psi to 15 psi, 0 psi to 25 psi, 0 psi 30 psi
Pressure Switches
AWM700
Series
Basic TBF
Series
FSS-SMT
Series
Pressure, Airflow, and Force Sensor Ranges
Custom 1865 Series
Force Sensor Assembly
N6600 Series Ultra-Slim
Area Imaging Engine
Barcode Scan Engines
Barcode Decoding and Character
Recognition Software
SwiftDecoder™ SDK for iOS, Android™
and Windows® Operating System
CM Series Compact
2D Imager Module
Value-Added Solutions
2455R Series
Thermostats
MicroPressure
MPR Series
Honeywell
Anesthesia Delivery Machines
Airflow sensors measure air, oxygen, and nitrous oxide flow
Magnetic sensor ICs enable smooth motor control that reduces noise/vibration
• Pressure sensors may be used to meter and measure the anesthesia gas so
that pressure doesn’t exceed the desired level
Thermistors enable accurate air temperature control
Value-added TruStability™ board mount pressure sensor assembly
transforms anesthesia liquid into a gas
Dental Equipment
Magnetic sensor ICs enable accurate motion control and positioning of
the dental imaging system and promote energy efficiency in hand-held,
battery-operated dental equipment
Pressure sensors keep water flow constant in dental
instruments, allowing smooth operation
Hospital Diagnostics
Airflow sensors in gas chromatography equipment regulate the flow rate to
eliminate outgasing
Barcode scan engine or barcode decoding software obtain positive patient
confirmation, and often a brief code of the physician’s order, before sampling
(blood/chemistry analyzer, chromatography, cytometry/cellular analysis,
molecular diagnostics/PCR)
Pressure sensors in blood analyzer pump systems regulate
pressure to draw/transport samples
Pressure sensors in gas chromatography equipment sense
and control gas stream pressure to maintain a constant, precise flow
Thermistors in blood analyzers monitor chamber, diffusion lamp, and motor
temperature to prevent overheating
Hospital Hardware
Embedded barcode reader or barcode scanning software enables the
ability to scan labels for positive patient confirmation and clinician
information
Humidity sensors maintain temperature and humidity levels in incubators
and microenvironments
Magnetic sensor ICs enable locking/unlocking of medication dispensing
cabinets
Magnetic sensor ICs in exercise equipment may be used as an emergency
stop switch, to count RPM, and to determine incline position
Magnetic sensor ICs in hospital beds determine bed adjustment end and
beginning positions
MICRO SWITCH subminiature basic switches determine min/max position of
electrically adjustable hospital beds
Position sensors (SMART Arc) in hospital beds monitor backrest elevation
which helps ensure the proper angle is maintained
Pressure sensors control a hospital bed’s air columns to help
prevent patients from developing bedsores
Pressure sensors measure pressure in blood pressure monitors
Pressure switches in hospital gas distribution systems indicate to a control
panel that the main pressure tank is empty and needs to be replaced
Thermistors monitor the incubator system’s temperature
Thermostats in patient warmers control or limit temperature
Hospital Rooms
Pressure sensors monitor airflow rates to provide continuous
positive or negative air pressure to prevent contamination
Infusion, Insulin, Syringe Pumps
Force sensors detect blockage in the pump’s tube that delivers medication
Infrared sensors are used with an encoder wheel on the pump shaft to count
shaft rotation
Magnetic sensor ICs enable smooth motor control that reduces noise and
vibration (infusion, insulin pumps only)
Pressure sensors monitor and control the flow of fluid
Kidney Dialysis Machines
Embedded barcode reader that is tethered to the equipment supports the
identification and delivery process
Force sensors detect the presence/absence/weight of a dialysate cartridge
and monitor flexible tubing pressure
Magnetic sensor ICs enable smooth motor control that reduces noise/vibration
Pressure sensors obtain dialysate and venous pressure measurements
without interrupting flow
Pressure transducers monitor pressure in the cartridge’s flexible
tubing
Thermistors provide enhanced temperature control of the permeation rate
across the dialysis membrane
Thermostats control or limit temperature
Thermostats in peritoneal dialysis machines may be used for heater tray control
Oxygen Concentrators
Airflow sensors detect ultra-low airflow levels that sense when the patient
exhales for efficient oxygen delivery
Pressure sensors detect when the patient begins to inhale for
efficient oxygen delivery
Pressure sensors sense surge tank pressure for accurate
compressor pressure levels
Pressure switches alert the user when the pressure exceeds a specified limit
Patient Monitoring Systems
Barcode scanner software enables the ability to track the patient via a mobile
device
Pressure sensors in blood glucose monitoring equipment
control the pumps used to extract and return blood so that the pressure
doesn’t rupture the veins
Pressure sensors in nebulizers carefully monitor airflow rates
so that the specified amount of medicine, amid a humid environment, is
delivered to the patient
Pressure sensors in spirometers measure in/out patient airflow
Pressure sensors monitor blood pressure
Thermistors in temperature monitoring equipment monitor temperature
Pneumatic Circuit Control
Pressure sensors control pneumatic flow and system pressure for efficient
performance in respiratory breathing circuits (nebulizers, spirometers,
patient monitoring), flow/pressure control (therapeutic hospital beds),
gas collection/delivery (hospital gas supply, oxygen concentrators) and
sampling/gas flow (blood analysis, gas chromatography, analytical
instrument sampling systems)
Sleep Apnea Machines
Airflow sensors monitor breathing and send an output to reduce airflow when
the patient exhales
Bimetallic commercial thermostats on-board (stand-alone) devices on
flexible heaters control temperature without adding associated software or
electronics
Humidity sensors monitor the air to provide adequate moisture
Magnetic sensor ICs enable smooth motor control that reduces noise/vibration
Pressure sensors monitor the delivered air pressure
Thermistors and pre-packaged temperature probes provide warm, moist air
Spirometers
Airflow sensors measure the airflow from the patient upon exhalation
Pressure sensors measure in/out patient airflow
Surgical Equipment
Force sensors regulate a fluid management system’s pump head pressure
Position sensors (SMART Arc) in robotically assisted surgery equipment
control robotic arms that hold the articulated instrument tips
Pressure sensors in surgical fluid management systems sense
joint site pressure during arthroscopic surgery
Ventilators
Airflow sensors measure air and oxygen flow so the correct amount is
delivered to the patient
Humidity sensors deliver warm, moist air to the patient
Magnetic sensor ICs enable smooth motor control, reducing noise/vibration
Pressure sensors detect when the breath changes from
inhalation to exhalation to measure in/out patient airflow
Pressure transducers allow use in corrosive media
Thermistors monitor and control air temperature
Consumer Medical (Pressure Sensors)
Measure pressure in non-invasive blood pressure monitoring
Monitor pressure applied to the wound via the suction system in negative-
pressure wound therapy
Me a sur e part ia l va cu um on th e suc t io n side of mini at ur e pum ps , su ch as
breast pumps, to provide continuous suction pressure monitoring
Monitor water level in CPAP water tanks
Provide pressure measurement in medical wearables
For more information
Honeywell Sensing and Internet of Things services its customers through a
worldwide network of sales offices and distributors. For application assistance,
current specifications, pricing or the nearest Authorized Distributor, visit
sensing.honeywell.com or call:
Asia Pacific +65 6355-2828
Europe +44 (0) 1698 481481
USA/Canada +1-800-537-6945
To learn more about Honeywell’s scan engines and barcode software, visit
honeywellaidc.com.
Honeywell Sensing and Internet of Things
9680 Old Bailes Road
Fort Mill, SC 29707
www.honeywell.com 000720-14-EN | 14 | 03/18
© 2018 Honeywell International Inc.
Android is a trademark of Google Inc.
Windows is a registered trademark of Microsoft Corporation. This is an
independent document and is not affiliated with, nor has it been authorized,
sponsored, or otherwise approved by Microsoft Corporation.

Products related to this Datasheet

SENSOR PRESSURE 10 BARG
SENSOR PRESSURE 15 PSIG
SENSOR PRESSURE 15 PSIG
SENSOR PRESS 2.5MBAR DIFF 3.3V D
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 4 BARG
SENSOR PRESS DIFF 20" H2O 3.3V D
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 1 PSIG
SENSOR PRESS 1KPA DIFF 3.3V
SENSOR PRESS DIFF 5" H2OF 3.3V S
SENSOR PRESSURE 600 MBARG
SENSOR PRESSURE 60 MBARG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 30 PSIG
SENSOR PRESSURE 100 MBARG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 1 PSIG
SENSOR PRESSURE 5 PSIG
SENSOR PRESSURE 60 KPA
SENSOR PRESSURE 600 MBARG
PRESSURE SENSOR 0-30PSI DIP
SENSOR PRESS DIFF 2" H2O 3.3V DI
SENSOR PRESS GAUGE 5" H2O 3.3V S
PRESSURE SENSOR 0-150PSI DIP
SENSOR PRESS ABS 15PSI
SENSOR PRESS ABS 15PSI
BASIC PRESSURE SENSOR
TRUSTABILITY PRESSURE SENSOR