RSC Series Installation Instr Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell
Installation Instructions for the
TruStability™ Board Mount Pressure Sensors
RSC Series—High Resolution, High Accuracy, Compensated
±1.6 mbar to ±10 bar | ±160 Pa to ±1 MPa | ±0.5 inH2O to ±150 psi
24-bit Digital SPI-Compatible Output
32321347
Issue B
General Information
The RSC Series is a piezoresistive silicon pressure sensor
offering a digital output for reading pressure over the specified
full scale pressure span and temperature range. It is calibrated
and temperature compensated for sensor offset, sensitivity,
temperature effects, and non-linearity using a 24-bit analog-to-
digital converter with integrated EEPROM. Pressure data may
be acquired at rates between 20 and 2000 samples per second
over an SPI interface. It is intended for use with non-corrosive,
non-ionic gases, such as air and other dry gases, designed and
manufactured according to ISO 9001 standards, and is REACH
and RoHS compliant.
Safety and Productivity Solutions
Table 1. Absolute Maximum Ratings1
Characteristic Min. Max. Unit
Supply voltage (Vsupply)2.7 6.0 Vdc
Voltage on any pin -0.3 Vsupply + 0.3 V
Digital interface clock frequency 5 MHz
ESD susceptibility (human body model) 2 kV
Storage temperature -40 [-40] 85 [185] °C [°F]
Soldering time and temperature:
lead solder temperature (DIP)
peak reflow temperature (SMT)
4 s max. at 250 °C [482 °F]
15 s max. at 250 °C [482 °F]
1Absolute maximum ratings are the extreme limits the device will withstand without damage.
Table 2. Environmental Specifications
Characteristic Parameter
Humidity (gases only) 0% to 95% RH, non-condensing
Vibration 15 g, 10 Hz to 2 Hz
Shock 100 g, 6 ms duration
Life11 million pressure cycles minimum
Solder reflow J-STD-020-D.1 Moisture Sensitivity Level 1
(unlimited shelf life when stored at <30 °C/85 % RH)
1Life may vary depending on specific application in which the sensor is utilized.
Table 3. Wetted Materials1
Component Port 1 (Pressure Port) Port 2 (Reference Port)
Ports and covers high temperature polyamide high temperature polyamide
Substrate alumina ceramic alumina ceramic
Adhesives epoxy, silicone epoxy, silicone
Electronic components plastic, silicon, glass, solder silicon, glass, gold
1Contact Honeywell Customer Service for detailed material information.
Table 4. Sensor Pressure Types
Pressure Type Description
Absolute Output is proportional to the difference between applied pressure and a built-in vacuum reference.
Differential Output is proportional to the difference between the pressures applied to each port (Port 1 – Port 2).
Gage Output is proportional to the difference between applied pressure and atmospheric (ambient) pressure.
2 Safety and Productivity Solutions
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Table 5. Digital Operating Specifications
Characteristic Min. Typ. Max. Unit
Supply voltage (Vsupply):1, 2, 3
pressure ranges >60 mbar | 6 kPa | 1 psi:
3.3 Vdc
5.0 Vdc
pressure ranges <40 mbar | 4 kPa | 20 inH2O:
3.3 Vdc
5.0 Vdc
3.0
4.75
3.27
4.95
3.3
5.0
3.3
5.0
3.6
5.25
3.33
5.05
Vdc
Supply current:
3.3 Vdc:
standby mode
active mode
5.0 Vdc:
standby mode
active mode
1.3
1.7
2.1
2.6
mA
Operating temperature range4-40 [-40] 85 [185] °C [°F]
Compensated temperature range:5
medical
industrial
extended
0 [32]
-20 [-4]
-40 [-40]
50 [122]
85 [185]
85 [185]
°C [°F]
Startup time (power up to data ready) 0.3 ms
Data rate 20, 40, 45, 90, 175, 180, 330, 350, 600, 660,
1000, 1200, 2000
samples per
second
SPI voltage level:
low
high
80
20
%Vsupply
Pull up on MISO, SCLK, CS_ADC, CS_EE,
MOSI 1 kOhm
Accuracy6 0.1 %FSS BFSL6
Orientation sensitivity (±1 g):7, 9
pressure ranges <40 mbar | 4 kPa | 20 inH2O
pressure ranges <2.5 mbar | 250 Pa | 1 inH2O
±0.1
±0.2
%FSS8
1Sensors are either 3.3 Vdc or 5.0 Vdc based on the catalog listing selected.
2Ratiometricity of the sensor (the ability of the device output to scale to the supply voltage) is achieved within the specified operating voltage.
3The sensor is not reverse polarity protected. Incorrect application of supply voltage or ground to the wrong pin may cause electrical failure.
4Operating temperature range: The temperature range over which the sensor will produce an output proportional to pressure.
5Compensated temperature range: The temperature range over which the sensor will produce an output proportional to pressure within the specified
performance limits (Total Error Band).
6Accuracy: The maximum deviation in output from a Best Fit Straight Line (BFSL) fitted to the output measured over the pressure range. Includes all errors
due to pressure non-linearity, pressure hysteresis, and non-repeatability.
7Orientation sensitivity: The maximum change in offset of the sensor due to a change in position or orientation relative to Earth’s gravitational field.
8Full Scale Span (FSS): The algebraic difference between the output signal measured at the maximum (Pmax.) and minimum (Pmin.) limits of the pressure
range. (See Figure 1 for ranges.)
9Insignificant for pressure ranges above 40 mbar | 4 kPa | 20 inH2O.
Safety and Productivity Solutions 3
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Table 6. Pressure Range Specifications for ±1.6 mbar to ±10 bar
Pressure
Range
(see Fig-
ure 2)
Pressure
Range
Unit Working
Pressure1
Over
Pressure2
Burst Pres-
sure3
Common
Mode Pres-
sure4
Total Error
Band5
(%FSS)
Total Error
Band after
Auto-Zero6
(%FSS)
Long-term
Stability
1000 hr, 25 °C
(%FSS)
Effective
Number of
Bits (ENOB)
at 20 SPS7
Pmin.
Pmax.
Absolute
001BA 0 1 bar 2 4 ±0.75 ±0.25 ±0.25 16
1.6BA 01.6 bar 4 8 ±0.75 ±0.25 ±0.25 16
2.5BA 02.5 bar 6 8 ±0.75 ±0.25 ±0.25 16
004BA 0 4 bar 816 ±0.75 ±0.25 ±0.25 16
006BA 0 6 bar 17 17 ±0.75 ±0.25 ±0.25 15
010BA 010 bar 17 17 ±0.75 ±0.25 ±0.25 16
Differential
1.6MD -1.6 1.6 mbar 335 675 1000 3450 ±3 ±0.5 ±0.5 16
2.5MD -2.5 2.5 mbar 335 675 1000 3450 ±2 ±0.5 ±0.35 14
004MD -4 4mbar 335 675 1000 3450 ±2 ±0.5 ±0.35 15
006MD -6 6mbar 335 675 1000 3450 ±2 ±0.5 ±0.35 16
010MD -10 10 mbar 375 750 1250 5450 ±0.75 ±0.25 ±0.25 16
016MD -16 16 mbar 375 750 1250 5450 ±1 ±0.25 ±0.25 17
025MD -25 25 mbar 435 850 1350 10450 ±1 ±0.25 ±0.25 18
040MD -40 40 mbar 435 850 1350 10450 ±0.75 ±0.25 ±0.25 15
060MD -60 60 mbar 850 1000 10000 ±0.75 ±0.25 ±0.25 15
100MD -100 100 mbar 1400 2500 10000 ±0.75 ±0.25 ±0.25 15
160MD -160 160 mbar 1400 2500 10000 ±0.75 ±0.25 ±0.25 16
250MD -250 250 mbar 1400 2500 10000 ±0.75 ±0.25 ±0.25 16
400MD -400 400 mbar 2000 4000 10000 ±0.75 ±0.25 ±0.25 15
600MD -600 600 mbar 2000 4000 10000 ±0.75 ±0.25 ±0.25 16
001BD -1 1bar 4 8 10 ±0.75 ±0.25 ±0.25 16
1.6BD -1.6 1.6 bar 816 10 ±0.75 ±0.25 ±0.25 16
2.5BD -2.5 2.5 bar 816 10 ±0.75 ±0.25 ±0.25 16
004BD -4.0 4.0 bar 16 17 10 ±0.75 ±0.25 ±0.25 16
006BD -6 6bar 17 17 17 ±0.75 ±0.25 ±0.25 16
010BD -10 10 bar 17 17 17 ±0.75 ±0.25 ±0.25 17
Gage
2.5MG 02.5 mbar 335 675 1000 3450 ±3 ±0.5 ±0.5 15
004MG 0 4 mbar 335 675 1000 3450 ±3 ±0.5 ±0.5 16
006MG 0 6 mbar 335 675 1000 3450 ±2 ±0.5 ±0.35 15
010MG 010 mbar 335 675 1000 3450 ±0.75 ±0.25 ±0.35 15
016MG 016 mbar 335 675 1000 3450 ±0.75 ±0.25 ±0.25 16
025MG 025 mbar 375 750 1250 5450 ±1 ±0.25 ±0.25 17
040MG 040 mbar 375 750 1250 5450 ±0.75 ±0.25 ±0.25 15
060MG 060 mbar 850 1000 5450 ±0.75 ±0.25 ±0.25 14
100MG 0100 mbar 850 1000 10000 ±0.75 ±0.25 ±0.25 15
160MG 0160 mbar 850 1000 10000 ±0.75 ±0.25 ±0.25 16
250MG 0250 mbar 1400 2500 10000 ±0.75 ±0.25 ±0.25 15
400MG 0400 mbar 2000 4000 10000 ±0.75 ±0.25 ±0.25 14
600MG 0600 mbar 2000 4000 10000 ±0.75 ±0.25 ±0.25 15
001BG 0 1 bar 2 4 10 ±0.75 ±0.25 ±0.25 16
1.6BG 01.6 bar 4 8 10 ±0.75 ±0.25 ±0.25 16
2.5BG 02.5 bar 816 10 ±0.75 ±0.25 ±0.25 15
004BG 0 4 bar 816 16 ±0.75 ±0.25 ±0.25 16
006BG 0 6 bar 17 17 17 ±0.75 ±0.25 ±0.25 15
010BG 010 bar 17 17 17 ±0.75 ±0.25 ±0.25 16
1Working Pressure: The maximum pressure that may be applied to any port of the sensor in continuous use. This pressure may be outside the operating pressure range
limits (Pmin. to Pmax.) in which case the sensor may not provide a valid output until presssure is returned to within the operating pressure range. Tested to 1 million cycles,
minimum.
2Overpressure: The maximum pressure which may safely be applied to the product for it to remain in specification once pressure is returned to the operating pressure range. Expo-
sure to higher pressures may cause permanent damage to the product. Unless otherwise specified this applies to all available pressure ports at any temperature with the operating
temperature range.
3Burst Pressure: The maximum pressure that may be applied to any port of the product without causing escape of pressure media. Product should not be expected to function after
exposure to any pressure beyond the burst pressure.
4Common Mode Pressure: The maximum pressure that can be applied simultaneously to both ports of a differential pressure sensor without causing changes in specified perfor-
mance.
5Total Error Band: The maximum deviation from the ideal transfer function over the entire compensated temperature and pressure range. Includes all errors due to offset, full scale
span, pressure non-linearity, pressure hysteresis, repeatability, thermal effect on offset, thermal effect on span, and thermal hysteresis (see Figure 1).
6Total Error Band after Auto-Zero: The maximum deviation from the ideal transfer function over the entire compensated pressure range for a minimum of 24 hours after an auto-zero
operation. Includes all errors due to full scale span, pressure non-linearity, pressure hysteresis, and thermal effect on span.
7Effective Number of Bits (ENOB: A measure of the dynamic performance of an analog-to-digital converter (ADC) and its related circuitry. ENOB is defined for the RSC Series per the
following equation: ENOB = log2 (Full Scale Span/Noise).
4 Safety and Productivity Solutions
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Table 7. Pressure Range Specifications for ±160 Pa to ±1 MPa
Pressure
Range
(see Fig-
ure 2)
Pressure
Range
Unit Working
Pressure1
Over
Pressure2
Burst Pres-
sure3
Common
Mode Pres-
sure4
Total Error
Band5
(%FSS)
Total Error
Band after
Auto-Zero6
(%FSS)
Long-term
Stability
1000 hr, 25 °C
(%FSS)
Effective
Number of
Bits (ENOB)
at 20 SPS7
Pmin.
Pmax.
Absolute
100KA 0100 kPa 200 400 ±0.75 ±0.25 ±0.25 16
160KA 0160 kPa 400 800 ±0.75 ±0.25 ±0.25 16
250KA 0250 kPa 600 800 ±0.75 ±0.25 ±0.25 16
400KA 0400 kPa 800 1600 ±0.75 ±0.25 ±0.25 16
600KA 0600 kPa 1700 1700 ±0.75 ±0.25 ±0.25 15
001GA 0 1 MPa 1700 1700 ±0.75 ±0.25 ±0.25 16
Differential
160LD -160 160 Pa 33500 67500 100000 345000 ±3 ±0.5 ±0.5 16
250LD -250 250 Pa 33500 67500 100000 345000 ±2 ±0.5 ±0.35 14
400LD -400 400 Pa 33500 67500 100000 345000 ±2 ±0.5 ±0.35 15
600LD -600 600 Pa 33500 67500 100000 345000 ±2 ±0.5 ±0.35 16
001KD -1 1kPa 37.5 75 125 545 ±0.75 ±0.25 ±0.25 16
1.6KD -1.6 1.6 kPa 37.5 75 125 545 ±1 ±0.25 ±0.25 17
2.5KD -2.5 2.5 kPa 43.5 85 135 1045 ±1 ±0.25 ±0.25 18
004KD -4 4kPa 43.5 85 135 1045 ±0.75 ±0.25 ±0.25 15
006KD -6 6kPa 85 100 1000 ±0.75 ±0.25 ±0.25 15
010KD -10 10 kPa 140 250 1000 ±0.75 ±0.25 ±0.25 16
016KD -16 16 kPa 140 250 1000 ±0.75 ±0.25 ±0.25 17
025KD -25 25 kPa 140 250 1000 ±0.75 ±0.25 ±0.25 16
040KD -40 40 kPa 200 400 1000 ±0.75 ±0.25 ±0.25 17
060KD -60 60 kPa 200 400 1000 ±0.75 ±0.25 ±0.25 16
100KD -100 100 kPa 400 800 1000 ±0.75 ±0.25 ±0.25 16
160KD -160 160 kPa 800 1600 1000 ±0.75 ±0.25 ±0.25 16
250KD -250 250 kPa 800 1600 1000 ±0.75 ±0.25 ±0.25 16
400KD -400 400 kPa 1600 1700 1000 ±0.75 ±0.25 ±0.25 16
600KD -600 600 kPa 1700 1700 1700 ±0.75 ±0.25 ±0.25 16
001GD -1 1MPa 1.7 1.7 1.7 ±0.75 ±0.25 ±0.25 17
Gage
250LG 0250 Pa 33500 67500 100000 345000 ±3 ±0.5 ±0.5 15
400LG 0400 Pa 33500 67500 100000 345000 ±3 ±0.5 ±0.5 16
600LG 0600 Pa 33500 67500 100000 345000 ±2 ±0.5 ±0.35 15
001KG 0 1 kPa 33.5 67.5 100 345 ±0.75 ±0.25 ±0.35 15
1.6KG 01.6 kPa 33.5 67.5 100 345 ±0.75 ±0.25 ±0.25 16
2.5KG 02.5 kPa 37.5 75 125 545 ±1 ±0.25 ±0.25 17
004KG 0 4 kPa 37.5 75 125 545 ±0.75 ±0.25 ±0.25 15
006KG 0 6 kPa 85 100 545 ±0.75 ±0.25 ±0.25 14
010KG 010 kPa 85 100 1000 ±0.75 ±0.25 ±0.25 15
016KG 016 kPa 85 100 1000 ±0.75 ±0.25 ±0.25 16
025KG 025 kPa 140 250 1000 ±0.75 ±0.25 ±0.25 15
040KG 040 kPa 200 400 1000 ±0.75 ±0.25 ±0.25 14
060KG 060 kPa 200 400 1000 ±0.75 ±0.25 ±0.25 15
100KG 0100 kPa 200 400 1000 ±0.75 ±0.25 ±0.25 16
160KG 0160 kPa 400 800 1000 ±0.75 ±0.25 ±0.25 16
250KG 0250 kPa 800 1600 1000 ±0.75 ±0.25 ±0.25 15
400KG 0400 kPa 800 1600 1600 ±0.75 ±0.25 ±0.25 16
600KG 0600 kPa 1700 1700 1700 ±0.75 ±0.25 ±0.25 15
001GG 0 1 MPa 1.7 1.7 1.7 ±0.75 ±0.25 ±0.25 16
1Working Pressure: The maximum pressure that may be applied to any port of the sensor in continuous use. This pressure may be outside the operating pressure range
limits (Pmin. to Pmax.) in which case the sensor may not provide a valid output until presssure is returned to within the operating pressure range. Tested to 1 million cycles,
minimum.
2Overpressure: The maximum pressure which may safely be applied to the product for it to remain in specification once pressure is returned to the operating pressure range. Expo-
sure to higher pressures may cause permanent damage to the product. Unless otherwise specified this applies to all available pressure ports at any temperature with the operating
temperature range.
3Burst Pressure: The maximum pressure that may be applied to any port of the product without causing escape of pressure media. Product should not be expected to function after
exposure to any pressure beyond the burst pressure.
4Common Mode Pressure: The maximum pressure that can be applied simultaneously to both ports of a differential pressure sensor without causing changes in specified perfor-
mance.
5Total Error Band: The maximum deviation from the ideal transfer function over the entire compensated temperature and pressure range. Includes all errors due to offset, full scale
span, pressure non-linearity, pressure hysteresis, repeatability, thermal effect on offset, thermal effect on span, and thermal hysteresis (see Figure 1).
6Total Error Band after Auto-Zero: The maximum deviation from the ideal transfer function over the entire compensated pressure range for a minimum of 24 hours after an auto-zero
operation. Includes all errors due to full scale span, pressure non-linearity, pressure hysteresis, and thermal effect on span.
7Effective Number of Bits (ENOB): A measure of the dynamic performance of an analog-to-digital converter (ADC) and its related circuitry. ENOB is defined for the RSC Series per
the following equation: ENOB = log2 (Full Scale Span/Noise).
Safety and Productivity Solutions 5
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Table 8. Pressure Range Specifications for ±0.5 inH2O to ±150 psi
Pressure
Range
(see Fig-
ure 2)
Pressure
Range
Unit Working
Pressure1
Over
Pressure2
Burst Pres-
sure3
Common
Mode Pres-
sure4
Total Error
Band5
(%FSS)
Total Error
Band after
Auto-Zero6
(%FSS)
Long-term
Stability
1000 hr, 25 °C
(%FSS)
Effective
Number of
Bits (ENOB)
at 20 SPS7
Pmin.
Pmax.
Absolute
015PA 015 psi 30 60 ±0.75 ±0.25 ±0.25 16
030PA 030 psi 60 120 ±0.75 ±0.25 ±0.25 16
060PA 060 psi 120 240 ±0.75 ±0.25 ±0.25 16
100PA 0100 psi 250 250 ±0.75 ±0.25 ±0.25 16
150PA 0150 psi 250 250 ±0.75 ±0.25 ±0.25 16
Differential
0.5ND -0.5 0.5 inH2O135 270 415 1400 ±3 ±0.5 ±0.5 16
001ND -1 1inH2O135 270 415 1400 ±2 ±0.5 ±0.35 15
002ND -2 2inH2O135 270 415 1400 ±2 ±0.5 ±0.35 16
004ND -4 4inH2O150 300 500 2200 ±0.75 ±0.25 ±0.25 17
005ND -5 5inH2O150 300 500 2200 ±3 ±0.5 ±0.25 19
010ND -10 10 inH2O175 350 550 4200 ±1 ±0.25 ±0.25 19
020ND -20 20 inH2O175 350 550 4200 ±0.75 ±0.25 ±0.25 16
030ND -30 30 inH2O175 350 550 4200 ±0.75 ±0.25 ±0.25 16
001PD -1 1psi 10 15 150 ±0.75 ±0.25 ±0.25 15
005PD -5 5psi 30 40 150 ±0.75 ±0.25 ±0.25 17
015PD -15 15 psi 60 120 150 ±0.75 ±0.25 ±0.25 17
030PD -30 30 psi 120 240 150 ±0.75 ±0.25 ±0.25 17
060PD -60 60 psi 250 250 250 ±0.75 ±0.25 ±0.25 17
100PD -100 100 psi 250 250 250 ±0.75 ±0.25 ±0.25 17
150PD -150 150 psi 250 250 250 ±0.75 ±0.25 ±0.25 17
Gage
001NG 0 1 inH2O135 270 415 1400 ±3 ±0.5 ±0.5 16
002NG 0 2 inH2O135 270 415 1400 ±2 ±0.5 ±0.35 15
004NG 0 4 inH2O135 270 415 1400 ±0.75 ±0.25 ±0.35 16
005NG 0 5 inH2O135 270 415 1400 ±0.75 ±0.25 ±0.25 16
010NG 010 inH2O150 300 500 2200 ±1 ±0.25 ±0.25 18
020NG 020 inH2O175 350 550 4200 ±0.75 ±0.25 ±0.25 15
030NG 030 inH2O175 350 550 4200 ±0.75 ±0.25 ±0.25 15
001PG 0 1 psi 10 15 150 ±0.75 ±0.25 ±0.25 14
005PG 0 5 psi 30 40 150 ±0.75 ±0.25 ±0.25 16
015PG 015 psi 30 60 150 ±0.75 ±0.25 ±0.25 16
030PG 030 psi 60 120 150 ±0.75 ±0.25 ±0.25 16
060PG 060 psi 120 240 250 ±0.75 ±0.25 ±0.25 16
100PG 0100 psi 250 250 250 ±0.75 ±0.25 ±0.25 16
150PG 0150 psi 250 250 250 ±0.75 ±0.25 ±0.25 16
1Working Pressure: The maximum pressure that may be applied to any port of the sensor in continuous use. This pressure may be outside the operating pressure range
limits (Pmin. to Pmax.) in which case the sensor may not provide a valid output until presssure is returned to within the operating pressure range. Tested to 1 million cycles,
minimum.
2Overpressure: The maximum pressure which may safely be applied to the product for it to remain in specification once pressure is returned to the operating pressure range. Expo-
sure to higher pressures may cause permanent damage to the product. Unless otherwise specified this applies to all available pressure ports at any temperature with the operating
temperature range.
3Burst Pressure: The maximum pressure that may be applied to any port of the product without causing escape of pressure media. Product should not be expected to function after
exposure to any pressure beyond the burst pressure.
4Common Mode Pressure: The maximum pressure that can be applied simultaneously to both ports of a differential pressure sensor without causing changes in specified perfor-
mance.
5Total Error Band: The maximum deviation from the ideal transfer function over the entire compensated temperature and pressure range. Includes all errors due to offset, full scale
span, pressure non-linearity, pressure hysteresis, repeatability, thermal effect on offset, thermal effect on span, and thermal hysteresis (see Figure 1).
6Total Error Band after Auto-Zero: The maximum deviation from the ideal transfer function over the entire compensated pressure range for a minimum of 24 hours after an auto-zero
operation. Includes all errors due to full scale span, pressure non-linearity, pressure hysteresis, and thermal effect on span.
7Effective Number of Bits (ENOB): A measure of the dynamic performance of an analog-to-digital converter (ADC) and its related circuitry. ENOB is defined for the RSC Series per
the following equation: ENOB = log2 (Full Scale Span/Noise).
6 Safety and Productivity Solutions
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Figure 3. DIP Package Dimensional Drawings (For reference only: mm [in].)
DIP NN: No ports
DIP AN: SIngle axial barbed
port
DIP LN: Single axial barbless
port
7,00
[0.276]
8X 0,46
[0.018]
10,0
[0.39]
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
Port 1
ø3,81
[0.150]
0,25
[0.010]
Port 2
9,24
[0.364]
11,21
[0.441]
9,40
[0.370]
2,72
[0.107]
ø4,93
[0.194]
13,75
[0.541]
7,95
[0.313]
2,57
[0.101]
2,21
[0.087]
3,30
[0.130]
5,0
[0.20]
6,2
[0.25]
ø3,05
[0.120]
4321
5678
1234
876 5
7,00
[0.276]
8X 0,46
[0.018]
10,0
[0.39]
12,95
[0.510]
Port 1
Port 2
2,21
[0.087]
0,25
[0.010]
9,40
[0.370]
11,21
[0.441]
5,80
[0.228]
3,57
[0.141]
2,57
[0.101]
6,95
[0.274]
1,00
[0.039]
1,14
[0.045]
2,73
[0.108]
6,2
[0.25]
4321
5678
9,24
[0.364]
13,75
[0.541]
ø6,00
[0.236]
5,0
[0.20]
ø2,47
[0.097]
1234
8765
2,54 Typ.
[0.100]
7,00
[0.276]
8X 0,46
[0.018]
10,0
[0.39]
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
9,40
[0.370]
Port 1 Port 2
2X 2,21
[0.087]
9,24
[0.364]
10,85
[0.427]
0,25
[0.010]
5,44
[0.214]
4321
5678
1234
8765
2,72
[0.107]
4“-
Safety and Productivity Solutions 7
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Figure 3. DIP Package Dimensional Drawings (continued)
DIP RN: Single radial barbed
port
DIP RR: Dual radial barbed
ports, same side
DIP JN: Single radial barbless
port
7,00
[0.276]
10,0
[0.39]
2,54 Typ.
[0.100]
1,14
[0.045]
Port 1
ø1,52
[0.060]
ø1,53
[0.060]
ø1,93
[0.076]
0,25
[0.010]
12,95
[0.510]
Port 2
9,24
[0.364]
11,21
[0.441]
9,40
[0.370]
2,73
[0.107]
2,93
[0.115] 1,91
[0.075] 2X 2,57
[0.101]
5,80
[0.228]
Port 1
2,21
[0.087]
1,4
[0.05]
4321
5678
4,2
[0.17]
1234
8765
8X 0,46
[0.018]
7,00
[0.276]
8X 0,46
[0.018]
10,0
[0.39]
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
Port 1
3,78
[0.149]
2X ø1,52
[0.060]
2X ø1,53
[0.060]
2X ø1,93
[0.076]
0,25
[0.010]
Port 1
Port 2
4,0
[0.16]
9,24
[0.364]
11,21
[0.441]
4,2
[0.17]
9,40
[0.370]
2,73
[0.107]
2X 2,93
[0.115]
2X 1,91
[0.075]
2X 2,57
[0.101]
6,16
[0.242]
4,45
[0.175]
4321
5678
1234
8765
Port 2
7,00
[0.276]
8X 0,46
[0.018]
10,0
[0.39]
2,54
[0.100]
1,14
[0.045]
12,95
[0.510]
Port 1
0,25
[0.010]
6,70
[0.264]
Port 1
Port 2
9,24
[0.364]
11,92
[0.469]
6,51
[0.256]
4,1
[0.16]
2,21
[0.087]
3,28
[0.129] 1,9
[0.07]
9,40
[0.370]
2,73
[0.107]
6,75
[0.266]
ø2,34
[0.092]
1234
8765
4321
5678
”* . ‘ T x T JLJLJL ; 7 7777 3 r T L ,21 ‘ . mud Rfifianv 0 Us;
8 Safety and Productivity Solutions
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Figure 3. DIP Package Dimensional Drawings (continued)
DIP JJ: Dual radial barbless
ports, same side
7,00
[0.276]
8X 0,46
[0.018]
2,54
[0.100]
12,95
[0.510]
Port 2
0,25
[0.010]
Port 1
9,24
[0.364]
11,92
[0.469]
4,2
[0.16]
4,1
[0.16]
4,1
[0.16]
Port 1
9,401
[0.370]
10,0
[0.39]
3,28
[0.129]
3,28
[0.129]
2,73
[0.107]
1,14
[0.045]
2X ø2,34
[0.092]
2X 6,75
[0.266]
1,94
[0.076]
1,9
[0.07]
4,76
[0.187]
7,58
[0.298]
1234
8765
4321
5678
Figure 4. SMT Package Dimensional Drawings (For reference only: mm [in].)
SMT NN: No ports
SMT AN: Single axial barbed
port
ø
3,81
[0.150]
10,0
[0.39]
8X 1,28
[0.050]
7, 0
[0.276]
8X 0,46
[0.018]
12,95
[0.510]
6,77
[0.266]
4,80
[0.189]
13,75
[0.541]
7,95
[0.31]
2,57
[0.101]
2,21
[0.087]
9,40
[0.370]
5,0
[0.20]
6,2
[0.25]
2,72
[0.107]
ø
4,93
[0.194]
ø
3,05
[0.120]
3,30
[0.130]
2,54 Ty p.
[0.100]
1,14
[0.045]
Port 1
Port 2
4321
5678
8 7 6 5
1 2 3 4
8X 1,28
[0.050]
7,00
[0.276]
8X 0.46
[0.018]
6,41
[0.252]
4,80
[0.189]
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
Port 1 Port 2
5,44
[0.214]
9,40
[0.370]
2,73
[0.107]
8 7 6 5
2X 2,21
[0.087]
1 2 3 4 4 3 2 1
5 6 7 8
10,0
[0.39]
Safety and Productivity Solutions 9
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Figure 4. SMT Package Dimensional Drawings (continued)
SMT LN: Single axial barbless
port
SMT RN: Single radial barbed
port
SMT RR: Dual radial barbed
ports, same side
8X 1,28
[0.050]
7,00
[0.276]
8X 0,46
[0.018]
6,77
[0.266]
4,80
[0.189]
1,4
[0.05]
ø1,53
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
9,40
[0.370]
Port 1 Port 2
[0.115] 2X 1,91
[0.075] 5,80
[0.228]
4,2
[0.17]
Port 1
2,57
[0.101]
2,73
[0.107]
8 7 6 5
2,21
[0.087]
1 2 3 4 4 3 2 1
5 6 7 8
ø1,931
[0.076]
ø1,52
[0.060]
10,0
[0.39]
8X 1,28
[0.050]
7,00
[0.276]
8X 0,46
[0.018]
6,77
[0.266]
4,80
[0.189]
10,0
[0.394]
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
9,40
[0.370]
Port 1
Port 2
5,80
[0.228]
2,57
[0.101]
6,2
[0.25]
2,21
[0.087]
2,73
[0.108]
5,0
[0.20]
6,95
[0.274]
13,75
[0.541]
ø
6,00
[0.236]
1,00
[0.039]
ø
2,47
[0.097]
3,57
[0.141]
0,25
[0.010]
1
2
34
8765
4321
5678
10,0
[0.39]
8X 1,28
[0.050]
7, 0
[0.276]
8X 0,46
[0.018]
4,7
[0.18]
6,77
[0.266]
4,80
[0.189]
3,78
[0.149]
2X ø1,52
[0.060]
2,54 Ty p.
[0.100]
1,14
[0.045]
12,95
[0.510]
9,40
[0.370]
Port 1 Port 2
Port 1
Port 2
4,0
[0.16]
2X 2,93
[0.115]
2X 1,91
[0.075]
2X 2,57
[0.101]
6,16
[0.242]
4,2
[0.17]
2,73
[0.107]
2X ø1,53
[0.060]
2X ø1,93
[0.076]
4 3 2 1
5 6 7 8
8 7 6 5
1 2 3 4
10 Safety and Productivity Solutions
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Figure 4. SMT Package Dimensional Drawings (continued)
SMT JN: Single radial
barbless port
SMT JJ: Dual radial barbless
ports, same side
8X 1,28
[0.050]
7,00
[0.276]
8X 0,46
[0.018]
7,48
[0.294]
9,91
[0.390]
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
9,40
[0.370]
Port 1 Port 2
1,87
[0.07]
4,80
[0.189]
2,21
[0.087]
ø2,34
[0.092]
3,28
[0.129]
Port 1
6,75
[0.266]
4,15
[0.163]
6,98
[0.275]
6,51
[0.256]
5,38
[0.212]
1234
87
65
4321
5678
2,72
[0.107]
8X 1,28
[0.050]
8X 0,46
[0.018]
9,91
[0.390]
2,54 Typ.
[0.100]
1,14
[0.045]
12,95
[0.510]
9,40
[0.370]
Port 1 Port 2
Port 1
4,162
[0.1639]
6,981
[0.275]
7,58
[0.298]
4,14
[0.163]
8,36
[0.329]
5,68
[0.224]
1,50
[0.059]
Port 2
1,85
[0.073]
2,72
[0.107]
4,76
[0.187]
2X 6,75
[0.266]
3,28
[0.129]
1234
8765
432
5678
1
2X ø2,34
[0.092]
Figure 5. Recommended PCB Pad Layouts
DIP SMT
13,08
[0.515]
0,813
[0.032]
2,54
[0.100]
2,54
[0.100]
9,40
[0.370]
2,032
[0.080
]
1,143
[0.045
]
DRDY CsiADC CsiEE VCC VCC V00 V00 0 o 0 iii m) CsiADC > ] DHDY CsiADC VCC n a> 031E
Safety and Productivity Solutions 11
TruStability™ Board Mount Pressure Sensors
RSC Series
Issue B
32321347
Table 9. Pinout
Pin Name Description
1SCLK External Clock Source
2DRDY Data Ready: Active Low
3DIN Serial Data Input
4CS_ADC ADC Chip Select: Active Low
5GND Ground
6VCC Positive Supply Voltage
7CS_EE EEPROM Chip Select: Active Low
8 DOUT Serial Data Output
Figure 6. Recommended Circuit
VCC
R1
R2
R3
R4
R5R6
DOUT
SCLK
DRDY
DIN
CS_ADC
GND
GND GND
VCC
C2
1
2
3
4
8
7
6
5
C1
DOUT
GND
CS_EE
SCLK
DRDY
DIN
CS_ADC
CS_EE
VCC
Pull-up resistors: R1 = R2 = R3 = R4 = R5 = R6 = 1 kOhm
Supply filter capacitors: C1 = 0.1 uF, C2 = 10 uF
Note: R1, R2, R3, R5 are optional
RSC Series Sensor
VCC VCC VCC VCC VCC
Honeywell
32321347-B-EN IL50
October 2016
© 2016 Honeywell International Inc. All rights reserved.
Warranty/Remedy
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship during the applicable
warranty period. Honeywell’s standard product warranty applies
unless agreed to otherwise by Honeywell in writing; please refer
to your order acknowledgement or consult your local sales office
for specific warranty details. If warranted goods are returned to
Honeywell during the period of coverage, Honeywell will repair or
replace, at its option, without charge those items that Honeywell,
in its sole discretion, finds defective. The foregoing is buyer’s
sole remedy and is in lieu of all other warranties, expressed
or implied, including those of merchantability and fitness for
a particular purpose. In no event shall Honeywell be liable for
consequential, special, or indirect damages.
While Honeywell may provide application assistance personally,
through our literature and the Honeywell web site, it is buyer’s
sole responsibility to determine the suitability of the product in
the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this writing.
However, Honeywell assumes no responsibility for its use.
Honeywell serves its customers through a worldwide network of
sales offices, representatives and distributors. For application
assistance, current specifications, pricing or name of the nearest
Authorized Distributor, contact your local sales office or:
E-mail: info.sc@honeywell.com
Internet: sensing.honeywell.com
Phone and Fax:
USA/Canada +1-800-537-6945
International +1-815-235-6847; +1-815-235-6545 Fax
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
Honeywell Safety and Productivity Solutions
9680 Old Bailes Road
Fort Mill, SC 29707
honeywell.com

Products related to this Datasheet

SENSOR PRESS 2.5MBAR DIFF 3.3V D
SENSOR PRESS DIFF 20" H2O 3.3V D
SENSOR PRESS 1KPA DIFF 3.3V
SENSOR PRESS DIFF 5" H2OF 3.3V S
SENSOR PRESS DIFF 2" H2O 3.3V DI
SENSOR PRESS GAUGE 5" H2O 3.3V S
SENSOR PRESS ABS 15PSI
SENSOR PRESS ABS 15PSI
TRUSTABILITY PRESSURE SENSOR
SENSOR PRESS 1.6 BAR ABS 3.3V