Metal DC Geared Motor w/Encoder - 12V 83RPM 45Kg.cm
SKU: FIT0185
INTRODUCTION
This is a Gear Motor w/Encoder, model No. GB37Y3530-12V-83R. It is a powerful 12V motor with a 131:1 metal gearbox and
an integrated quadrature encoder that provides a resolution of 16 counts per revolution of the motor shaft, which corresponds to
2096 counts per revolution of the gearbox’s output shaft.
These units have a 0.61" long, 6 mm(0.24")-diameter D- shaped output shaft. This motor is intended for use at 12V, though the
motor can begin rotating at voltages as low as 1V.
The face plate has six mounting holes evenly spaced around the outer edge threaded for M3 screws. These mounting holes form a
regular hexagon and the centers of neighboring holes are 15.5 mm0.61" apart.
This motor is an ideal option for your mobile robot project.
Warning: Do not screw too far into the mounting holes as the screws can hit the gears. Manufacturer recommends screwing no
further than 3mm (1/8") into the screw hole.
SPECIFICATION
Gear ratio: 131:1
No-load speed: 83 + 10% RPM
No-load current: 350 mA
Start Voltage: 1.0 V
Stall Torque: 45 Kg.com
Stall Current: 7 A
Insulation resistance: 20 M
EncoderOperating Voltage: 5 V
Encoder type: Hall
Encoder Resolution: 16CPR(motor shaft)/2096CPR(gearbox shaft)
Weight: 205g
Powered By DFRobot © 2008-2017

Products related to this Datasheet

GEARMOTOR 83 RPM 12V W/ENCODER