DigitalmagneticsensorSKU:DFR0033
Contents
1 Introduction
2 Specification
3 Connection Diagram
4 Sample Code
Introduction
what's the best way to detect the magnet? Use anther magnet. But it's not sensitive enough. You
have to feel it by youself.Right.This magnetic sensor knows whether there is a magnetic object
nearby or not. And it correctly tells you through ditigal output.See below picture for a quick demo!
Specification
Supply Voltage: 3.3V to 5V
Indicator LED on board
Interface: Digital
Size:22x30mm

ConnectionDiagram
SampleCode
int ledPin = 13; // choose the pin for the LED
int inputPin = 2; // choose the input pin
int val = 0; // variable for reading the pin status
void setup() {
pinMode(ledPin, OUTPUT); // declare LED as output
pinMode(inputPin, INPUT); // declare pushbutton as input
}
void loop(){
val = digitalRead(inputPin); // read input value
if (val == HIGH) { // check if the input is HIGH

digitalWrite(ledPin, LOW); // turn LED OFF
} else {
digitalWrite(ledPin, HIGH); // turn LED ON
}
}
Powered By DFRobot © 2008-2017
Products related to this Datasheet
GRAVITY:DIGITAL MAGNETIC SENSOR