LED-25W-HL Series Datasheet by Thomas Research Products
View All Related Products | Download PDF Datasheet
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 1 of 3
LED-25W HL Series
Hazardous Location, Fixed Output
and Dimmable
Electrical Specifications
Input Voltage Range: 100-277 Vac Nom. (90-305 V Min/Max)
Input Over-Voltage: Can endure 320Vac for 48 Hrs, 350Vac for
2 Hrs
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: ≥ 0.90 @ ≥ 70% load 100-230V, ≥ 88% load
277V
Inrush Current: <15.0 Amps max @ 230 Vac, cold start 25ºC
Input Current (Max): 0.25 Amps max @ 120 Vac, full load
Maximum Power: 25W
Current Regulation: ± 3% Over input line variation
Load Regulation: ± 3%
THD: ≤ 20% @ ≥ 70% load 100-230V, ≥ 80%
load 277V
Leakage Current: 400 µA Typical
Hold Up Time: Half Cycle
Protections
Over-voltage Output
Over-current Output
Short Circuit Auto Recovery
Environmental Specifications
Max Case Life Temp:
(5 year warranty) 72˚C
Maximum Case Temp (UL): 90ºC
Minimum Starting Temp: -30ºC
Storage Temperature: -40ºC to +85ºC
Humidity: 5% to 95%
Cooling: Convection
Vibration Frequency: 5 to 55 Hz/2g, 30 minutes
Sound Rating: Class A
MTBF: 482,000 Hours @ full load, 40ºC per MIL-
217F Notice 2
Weight: 7.0 oz. (198 grams)
Rev 8-25-2017
• Total Power: 25 Watts
• Input Voltage: 100-277 Vac Nom.
• UL Dry & Damp Location Rated
• IP66
• High Power Factor
• Constant Current & Constant Voltage with Isolation
• UL Type HL Rated for Hazardous Locations
• Black Magic Thermal Advantage™ Plastic Housing
E332160
Constant Current Models
Model Current Out
(mA ±4%)
Voltage Out,
Range (Vdc)
Power Out
Max (W)
Typical
Efficiency
LED25W-72-C0350-HL-XY 350 24-72 25 86%
LED25W-62-C0400-HL-XY 400 21-62 24.8 85%
LED25W-56-C0450-HL-XY 450 19-56 25 84%
LED25W-45-C0560-HL-XY 560 13-45 25 84%
LED25W-40-C0620-HL-XY 620 13-40 24.8 84%
LED25W-36-C0700-HL-XY 700 12-36 25 83%
LED25W-28-C0850-HL-XY 850 10-28 23.8 82%
LED25W-24-C1040-HL-XY 1040 8-24 25 82%
LED25W-20-C1250-HL-XY 1250 7-20 25 82%
LED25W-18-C1400-HL-XY 1400 6-18 25 81%
LED25W-16-C1560-HL-XY 1560 6-16 25 81%
LED25W-14-C1750-HL-XY 1750 5-14 24.5 80%
LED25W-12-C2080-HL-XY 2080 4-12 25 78%
Constant Voltage Models
Model Voltage Out
(Vdc ±5%)
Current Out
Range (mA)
Power Out
Max (W)
Typical
Efficiency
LED25W-12-HL-X12 520-2080 25 81%
LED25W-14-HL-X14 438-1750 24.5 82%
LED25W-16-HL-X16 390-1560 25 82%
LED25W-18-HL-X18 360-1400 25 82%
LED25W-20-HL-X20 313-1250 25 83%
LED25W-24-HL-X24 260-1040 25 83%
LED25W-28-HL-X28 213-850 23.8 83%
LED25W-36-HL-X36 175-700 25 84%
LED25W-40-HL-X40 155-620 24.8 84%
LED25W-45-HL-X45 140-560 25 84%
LED25W-56-HL-X56 113-450 25 84%
LED25W-62-HL-X62 100-400 24.8 85%
LED25W-72-HL-X72 88-350 25 86%
-X indicates lead options. B for bottom leads, S for side leads.
-Y indicates dimming options are available. See options at left. Blank = fixed current output
Note:
LED drivers are designed and intended to operate LED loads only. Non-LED
loading may be outside the specified design limits of our LED drivers, and
therefore cannot be covered by any warranty. If you desire to use our LED
drivers to operate non-LED loads please contact us to discuss compatibility.
Dimming Option:
0-10V & Resistance dimmable models include an extra two wires
+Purple/-Gray on the output side. “-D” Compatible with most quality
0-10V wall dimmers. See page 3 for additional specifications.
Class 2: US/Canada

© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 2 of 3
IN [mm]
Dimensions
3.09 [78.5 Max]
5.91 [150 Min]
5.91 [150 Min]
2.44 [62.0]
2.38 [60.5]
0.69 [17.5]
0.69 [17.5]
0.16 [4.0]
120°
0.16 [4.0]
1.2 [31]
3.07 [78.0]
2.75 [70.0]
Bottom View
3.15 [80.0]
0.39±0.04 [10.0±1]
0.39±0.04 [10.0±1]
5.91 [150 Min]
5.91 [150 Min]
0.39±0.04 [10.0±1]
1.18 [30.0]
0.17 [4.3]
Standard “-BY” Bottom Leads Configuration: “-SY” Optional Side Leads Configuration:
Dimming
Purple (+)
Gray (-)
Dimming
Purple (+)
Gray (-)
Input
White (N)
Black (L)
Input
White (N)
Black (L)
Output
Red (+)
Blue (-)
Output
Red (+)
Blue (-)
Tc = 90°C max
WIRE SPECS:
Input Leads: 18 AWG, rated 600 V, 105C, min.
Output Leads: 18 AWG, rated 300 V, 105C, min.
Dimming Leads: 22 AWG, rated 300 V, 105C.
All wires are stranded with solder dipped ends.
50%
Load
PF
Power Factor / Load
0.00
0.10
0.40
0.30
0.20
0.50
0.80
0.70
0.60
0.90
1.00
60% 70% 80% 90% 100% 50%
Load
THD
THD / Load
0%
6%
4%
2%
10%
8%
12%
14%
16%
18%
20%
60% 70% 80% 90% 100%
120Vac
277Vac
120Vac
277Vac
45
Case Hotspot Temperature (°C)
Lifetime (kHrs)
Lifetime / Case Temperature
0
60
90
115
75
15
30
45
130
50 55 60 65 70 75 80 85 90
Typical Efficiency / Load
75%
70%
80%
85%
90%
100%
95%
Load
Efficiency
60% 70% 80% 90%
100%
120Vac
277Vac
Power Characteristics
LED-25W HL Series
Hazardous Location, Fixed Output and Dimmable
Safety Cert. Standard
UL/CUL UL8750
CSA 22.2
CE EN61347
EMC Standard Notes
EN61000-3-2
EN61000-3-3 Class C
FCC, 47CFR Part 15 Class B
EN55015
Note: The area under the life-temperature curve represents where the driver has highly reliable operation within
specification. Driver performance may drift out of published specifications as the hours of operation exceed the
curve at a given temperature. Higher operating temperatures increase the chances of a failure to function. Other
electrical, mechanical and environmental factors affect driver lifetime but are not represented in this calculation.
UL Conditions of Acceptability
See website for additional information

© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 3 of 3
“-D” Option: 0-10VDC and Resistance Dimming
Notes:
1. 0-10V dimmable version comes with an extra two wires +Purple/-Gray on the output side.
2. Compatible with most 0-10V dimmers. Recommended dimmer is Leviton IP710 or equivalent
3. 0-10V dimmable version is not intended to dim below about 5% @ 0V or 10% @ 1.0V
4. 0-10V dimmable version output will be 100% with Purple/Gray open and minimum with Purple/Gray Shorted.
Parameters Minimum Typical Maximum
Source Current out of 0-10V Purple Wire 0 mA — 2 mA
Absolute Voltage Range on 0-10V (+) Purple Wire -2.0 V —+15 V
Dim(+) Purple
(Dimmer must be current-sink type control)
IP710
Wall Dimmer
Typical Dimming Circuit
LED25W-xx-Cxxxx-HL-xD
Dim(-) Gray
0V 1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
Purple-to-Gray Voltage (Vdc)
Output Current / 0-10VDC Dimming Control Voltage
0
10
20
30
40
50
60
70
80
90
100
Output Current %
LED-25W HL Series
Hazardous Location, Fixed Output and Dimmable
Products related to this Datasheet
LED DRIVER CC AC/DC 24-72V 350MA
LED DRIVER CC AC/DC 19-56V 450MA
LED DRIVER CC AC/DC 12-36V 700MA