MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
REDUNDANCY MODULE
Cost Effective Solution to Build Redundant Systems
Dual Input with Single Output
Two Diodes (Common Cathode)
DC12-48V (120Vdc) ±25% Wide-range Input
Full Power Between -40°C and +60°C
Compact Design, Width only 45mm
Quick-connect Spring-clamp Terminals
Easy Wiring:
Distribution Terminal for Negative Pole Included
3 Year Warranty
1/16
GENERAL DESCRIPTION
The MLY02.100 is a simple is a redundancy module,
which can be used to build 1+1 and N+1 redundant
systems. It is equipped with two input channels, which
can be connected to power supplies with up to 5A
output current and one output, which can carry
nominal currents up to 10A. The module is suitable for
power supplies with constant current overload behavior
as well as any kind of “Hiccup” overload behavior.
Unique quick-connect spring-clamp terminals allow a
safe and fast installation and a large international
approval package for a variety of applications makes
this unit suitable for nearly every situation.
SHORT-FORM DATA
Input voltage DC 12-48V ±25%
DC 12-120V ±25%
w/o restrictions
with restrictions
Input voltage
range
9-60Vdc
9-150Vdc
w/o restrictions
with restrictions
Input current 2x 0-5A continuous
2x 0-8A for 5 seconds
Output current 0-10A continuous
10-16A for 5 seconds
<16A at cont. overload/
short circuit
Input to output
voltage drop
typ. 0.8V
typ. 0.9V
typ. 0.9V
input: 2x2.5A
input: 1x5A
input: 2x5A
Power losses typ. 0W at no load
typ. 4.0W input: 2x2.5A
typ. 4.5W input: 1x5A
typ. 9.0W input: 2x5A
Temperature range -40°C to +70°C operational,
Derating 0.25A/°C +60 to +70°C
Dimensions 45x75x91mm WxHxD
ORDER NUMBERS
Redundancy MLY02.100 12-48V (120V)
Module Standard unit
Accessory --
MARKINGS
IND. CONT. E
Q.
UL 508
UL 60950-1
Class I Div 2
IECEx ATEX
II 3G Ex nA IIC T4 Gc
Marine
EMC, LVD
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
INDEX
Page Page
1. Intended Use .......................................................3
2. Installation Requirements...................................3
3. Input and Output Characteristics .......................4
4. Power Losses........................................................5
5. Lifetime Expectancy and MTBF...........................6
6. Terminals and Wiring..........................................7
7. Functional Diagram.............................................8
8. Front Side and User Elements.............................8
9. EMC......................................................................9
10. Environment ......................................................10
11. Protection Features ...........................................11
12. Safety Features ..................................................11
13. Approvals.......................................................... 12
14. Physical Dimensions and Weight ..................... 13
15. Accessories ........................................................ 13
16. Application Notes............................................. 14
16.1. Recommendations for Redundancy.........14
16.2. Inductive and Capacitive Loads................14
16.3. Example: 1+1 Redundancy .......................14
16.4. Example: N+1 Redundancy.......................15
16.5. Example: Battery Back-up ........................15
16.6. Mounting Orientations ............................16
The information presented in this document is believed to be accurate and reliable and may change without notice.
No part of this document may be reproduced or utilized in any form without permission in writing from the publisher.
TERMINOLOGY AND ABREVIATIONS
PE and symbol PE is the abbreviation for Protective Earth and has the same meaning as the symbol .
Earth, Ground This document uses the term “earth” which is the same as the U.S. term “ground”.
T.b.d. To be defined, value or description will follow later.
DC 24V A figure displayed with the AC or DC before the value represents a nominal voltage with
standard tolerances (usually ±15%) included.
E.g.: DC 12V describes a 12V battery disregarding whether it is full (13.7V) or flat (10V)
24Vdc A figure with the unit (Vdc) at the end is a momentary figure without any additional
tolerances included.
may A key word indicating flexibility of choice with no implied preference
shall A key word indicating a mandatory requirement
should A key word indicating flexibility of choice with a strongly preferred implementation
1+1 Redundancy Use of two identical power supplies in parallel to provide continued operation following most
failures in a single power supply. The two
power supply outputs should be isolated
from each other by utilizing diodes or
other switching arrangements.
E.g. two 2.5A power supplies are needed to
achieve a 2.5A redundant system.
N+1 Redundancy Use of three or more identical power
supplies in parallel to provide continued
operation following most failures in a
single power supply. All power supply
outputs should be isolated from each other
by utilizing diodes or other switching
arrangements. E.g.: To achieve a 10A redundant system, five 2.5A power supplies are needed in
a N+1 redundant system.
N+1
Redundancy
1+1
Redundancy
AC
DC
AC
DC
AC
DC
AC
DC
AC
DC
AC
DC
IN 1
OUT
IN 2 IN 1
OUT
IN 2 IN 1
OUT
IN 2
Load
+
-
AC
DC
AC
DC
Load
+
-
IN 1
OUT
IN 2
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
2/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
1. INTENDED USE
This redundancy module is designed for installation in an enclosure and is intended for the general use such as in
industrial control, office, communication, and instrumentation equipment.
This redundancy module can be used with any type of power supply as long as the maximum ratings are not exceeded.
It is suitable for power supplies with constant current overload behavior as well as any kind of “Hiccup” overload
behavior.
Do not use this redundancy module in equipment, where malfunction may cause severe personal injury or threaten
human life.
This device is designed for use in hazardous, non-hazardous, ordinary or unclassified locations.
2. INSTALLATION REQUIREMENTS
This device may only be installed and put into operation by qualified personnel.
This device does not contain serviceable parts.
If damage or malfunction should occur during installation or operation, immediately turn power off and send unit to
the factory for inspection.
Mount the unit on a DIN-rail so that the input terminals are located on the top and the output terminals on the
bottom of the unit. For other mounting orientations see de-rating requirements of chapter 16.6. in this document.
This device is designed for convection cooling and does not require an external fan. Do not obstruct airflow and do
not cover the ventilation grid (e.g. cable conduits) by more than 30%!
Keep the following installation clearances:
40mm on top,
20mm on the bottom,
5mm on the left and right sides are recommended when the device is loaded permanently with more than 50% of the
rated output current. Increase the side clearance to 15mm in case the adjacent device is a heat source (e.g. another
power supply).
WARNING Risk of electrical shock, fire, personal injury or death.
- Turn power off before working on the device. Protect against inadvertent re-powering.
- Make sure that the wiring is correct by following all local and national codes.
- Do not open, modify or repair the unit.
- Use caution to prevent any foreign objects from entering the housing.
- Do not use in wet locations or in areas where moisture or condensation can be expected.
- Do not touch during power-on, and immediately after power-off. Hot surfaces may cause burns.
Notes for use in hazardous location areas:
The redundancy module is suitable for use in Class I Division 2 Groups A, B, C, D locations and for use in Group II
Category 3 (Zone 2) environments and is evaluated according to EN 60079-0:2009 and EN 60079-15:2010.
WARNING EXPLOSION HAZARDS!
Substitution of components may impair suitability for this environment. Do not disconnect the unit unless power has
been switched off or the area is known to be non-hazardous.
A suitable enclosure must be provided for the end product which has a minimum protection of IP54 and fulfils the
requirements of the EN 60079-15:2010.
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
3/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
3. INPUT AND OUTPUT CHARACTERISTICS
Number of inputs - 2
Number of outputs - 1
Input voltage nom. DC 12-48V ±25% The input circuitry must meet the SELV requirements
stipulated by IEC/EN/UL 60950-1.
Input voltage range - 9–60Vdc
Input voltage with restrictions nom. DC 12-120V ±25% See note 3 on bottom of the table
Input voltage range
with restrictions
- 9-150Vdc Restrictions apply, see note 3 on bottom of the table.
at 2x2.5A, see Fig. 3-2Voltage drop, input to output typ. 0.8V
typ. 0.9V at 1x5A, see Fig. 3-3
typ. 0.9V at 2x5A, see Fig. 3-2
Input current nom. 2x 0-5A continuous
nom. 1x 0-10A continuous, see note 1
nom. 2x 5-8A for 5 seconds
Peak input current max. 125A for maximal 10ms per input
Output current nom. 10A continuous
nom. 10-16A for 5 seconds
max.
16A at continuous overload or short circuit, see note 2
Reverse current max. 0.6mA per input, -40°C to +60°C
Reverse voltage max. 200Vdc voltage applied to the output, continuously allowed
Note 1: Each input can be loaded up to 10A. At currents above 10A, the other input should not be loaded. It is preferable to parallel the two
inputs in order to minimize the power loss in such cases.
Note 2: Ensure that the continuous output current does not exceed 16A. Check the short-circuit current of the power sources and if the
power source can deliver more than 16A together, use an appropriate fuse on the output.
Note 3: The redundancy module can be used with input voltages up to 150Vdc with the constraint, that it can be used only as a single input
module at voltages above 60Vdc. Both inputs need to be connected together as shown in Fig. 3-1. Ensure proper means to protect
against touching this voltage.
Fig. 3-1 Restrictions for utilizing voltages between 60 and 150Vdc (See also Note 3)
AC
DC
(>60V)
+
-
Load
>60V
+
-
Power Supply
Power Supply
Diode Module
+
-
+
+
-
-
AC
DC
(>60V)
+
-
AC
DC
(>60V)
+
-
Load
>60V
+
-
Power Supply Diode Module
+
-
+
+
-
-
Diode Module
+
-
+
+
-
-
AC
DC
(>60V)
+
-
Power Supply
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
4/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
Fig. 3-2 Input to output voltage drop when both inputs draw current
(typical 1+1 redundant case, when the output voltages of the two units are equal or set into “parallel use” mode)
Voltage Drop, typ.
0A 2A 4A 8A
200mV
400mV
600mV
800mV
1000mV
10
A
6A
Input, Output Current
0mV
Output:
2x2A2x1A
Input:
2x4A2x3A0A 2x5
A
A... 25°C
B... 60°C
AB
V
A
QS5.241
24V,5A
+
-
QS5.241
24V,5A
+
-
V
A
I
1
I
2
U
1
U
2
I
1
I
2
=
U
2
U
1
= Voltage Drop
U
1
=
U
OUT
-
Output
A
V
I
OUT
U
OUT
Variable
Load,
0-10A
MLY02.100
Input 1
Input 2
Output
Fig. 3-3 Input to output voltage drop when only one input draws current
Voltage Drop
U
1
=
U
OUT
-
Not used or
power supply
with lower
voltage
V
A
QS10.241
24V,10A
+
-
I
1
U
1
Output
A
V
I
OUT
U
OUT
Variable
Load,
0-10A
Input 1
Input 2
Output
MLY02.100
Voltage Drop, typ.
0A 2A 4A 8A
200mV
400mV
600mV
800mV
1000mV
10
A
6A
Output Current
0mV
A... 25°C
B... 60°C
AB
4. POWER LOSSES
DC 24V
Power losses typ. 4.0W input: 2x2.5A
typ.
4.5W input: 1x5A
typ.
9.0W input: 2x5A
Standby power losses typ. 0W at no output current
Fig. 4-1 Power losses
Power Losses, typ.
0A 2A 4A 8A
2W
4W
6W
8W
10W
10
A
6A
Input, Output Current
0
Output:
2x2A2x1A
Input:
2x4A2x3A0A 2x5
A
A... 25°C
B... 60°C
A
B
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
5/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
5. LIFETIME EXPECTANCY AND MTBF
The redundancy module has two input channels which are completely independent from each other. Each control
circuit, auxiliary voltage source, or other circuitry in the module are designed separately for each input. The dual input
redundancy module can be considered as two single redundancy modules combined together in one housing. The only
common point is the circuit trace that ties the two separate circuits together at the output.
The MTBF figures below are for the entire dual input module. If the MTBF number of only one path is needed, simply
double the value from the table.
The redundancy module does not have electrolytic capacitors included. Therefore, the lifetime expectancy is extremely
high.
Input / output
current conditions
Input: 2x5A
Output: 10A
Lifetime expectancy *) min. 25 years at 24V and 40°C
min. 25 years at 24V and 25°C
MTBF **) SN 29500, IEC 61709 84 868 000h at 24V 40°C
125 266 000h at 24V 25°C
MTBF **) MIL HDBK 217F 71 454 000h at 24Vand 40°C (Ground Benign GB40)
81 453 000h at 24Vand 25°C (Ground Benign GB25)
*) The Lifetime expectancy shown in the table indicates the minimum operating hours (service life).
**) MTBF stands for Mean Time Between Failure, which is calculated according to statistical device failures, and indicates reliability of a
device. It is the statistical representation of the likelihood of a unit to fail and does not necessarily represent the life of a product.
The MTBF figure is a statistical representation of the likelihood of a device to fail. A MTBF figure of e.g. 1 000 000h means that
statistically one unit will fail every 100 hours if 10 000 units are installed in the field. However, it can not be determined if the failed unit
has been running for 50 000h or only for 100h.
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
6/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
6. TERMINALS AND WIRING
Input and output
Type Bi-stable, quick-connect spring clamp terminals.
IP20 Finger safe construction.
Suitable for field- and factory installation.
Solid wire 0.3-4mm2
Stranded wire 0.3-2.5mm2
American Wire Gauge 26-12 AWG
Max. wire diameter 2.8mm (including ferrule)
Wire stripping length 6mm / 0.25inch
Pull-out force 10AWG:80N, 12AWG:60N, 14AWG:50N,
16AWG:40N (according to UL486E)
Terminals shipped in open
position.
Fig. 6-1 Connecting a wire
Instructions:
a) Use appropriate copper cables that are designed for
minimum operating temperatures of:
60°C for ambient up to 45°C and
75°C for ambient up to 60°C and
90°C for ambient up to 70°C minimum.
b) Follow national installation codes and installation
regulations!
c) Ensure that all strands of a stranded wire enter the terminal
connection!
d) Ferrules are allowed, but not required.
e) Do not connect or disconnect the wires from the terminals
below -25°C (-13°F).
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
7/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
7. FUNCTIONAL DIAGRAM
Fig. 7-1 Functional diagram
+
-
+
-
+
-
Input 1
Input 2
Output
-
+
8. FRONT SIDE AND USER ELEMENTS
Fig. 8-1 Front side
A Output terminals
B Input terminals for input 1
C Input terminals for input 2
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
8/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
9. EMC
The redundancy module is suitable for applications in industrial environment as well as in residential, commercial and
light industry environment without any restrictions. A detailed EMC report is available on request.
EMC Immunity According generic standards: EN 61000-6-1 and EN 61000-6-2
Electrostatic discharge EN 61000-4-2 Contact discharge
Air discharge
8kV
15kV
Criterion A
Criterion A
Electromagnetic RF field EN 61000-4-3 80MHz-2.7GHz 10V/m Criterion A
Fast transients (Burst) EN 61000-4-4 Input lines
Output lines
2kV
2kV
Criterion A
Criterion A
Surge voltage on input lines EN 61000-4-5 + / - Æ DIN-Rail 1kV Criterion A
Surge voltage on output line EN 61000-4-5 + / - Æ DIN-Rail 1kV Criterion A
Conducted disturbance EN 61000-4-6 0.15-80MHz 10V Criterion A
Power-frequency magnetic
field *)
EN 61000-4-8 50Hz 30A/m Criterion A
Criterions:
A: Redundancy module shows normal operation behavior within the defined limits.
Notes:
*) A test is not applicable according to EN 61000-6-2, since the device does not contain components susceptible to magnetic fields, e.g. hall
elements, electrodynamic microphones, etc.
EMC Emission According generic standards: EN 61000-6-3 and EN 61000-6-4
Conducted emission IEC/CISPR 16-1-2, IEC/CISPR 16-2-1 Class B, input lines *)
IEC/CISPR 16-1-2, IEC/CISPR 16-2-1 Class B, output lines *)
Radiated emission EN 55011, EN 55022 Class B
This device complies with FCC Part 15 rules.
Operation is subjected to following two conditions: (1) this device may not cause harmful interference, and (2) this
device must accept any interference received, including interference that may cause undesired operation.
*) Provided, that power sources connected on the inputs fulfill the class B requirements too.
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
9/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
10. ENVIRONMENT
Operational temperature *) -40°C to +70°C (-40°F to 158°F) Reduce output power above +60°C
Output de-rating 0.25A/°C 60-70°C (140°F to 158°F), see
Storage temperature -40 to +85°C (-40°F to 185°F) for storage and transportation
Humidity **) 5 to 95% r.H. IEC 60068-2-30
Vibration sinusoidal ***) 2-17.8Hz: ±1.6mm
17.8-500Hz: 2g
2 hours / axis
IEC 60068-2-6
Shock ***) 15g 6ms, 10g 11ms
3 bumps / direction
18 bumps in total
IEC 60068-2-27
Altitude 0 to 2000m (0 to 6 560ft) without any restrictions
2000 to 6000m (6 560 to 20 000ft) reduce output power or ambient temperature,
see Fig. 10-2
Altitude de-rating 0.7A/1000m or 5°C/1000m > 2000m (6500ft), see Fig. 10-2
Over-voltage category not applicable The concept of the overvoltage category is
used for equipment energized directly from
the low voltage mains (IEC 60664-1 §4.3.3.2.1).
Degree of pollution 2 IEC 62103, EN 50178, not conductive
LABS compatibility The unit does not release any silicone or other LABS-critical substances and is suitable for
use in paint shops.
*) Operational temperature is the same as the ambient temperature and is defined as the air temperature 2cm below the unit.
**) Do not energize while condensation is present
***) Tested in combination with DIN-Rails according to EN 60715 with a height of 15mm and a thickness of 1.3mm and standard mounting
orientation.
Fig. 10-1 Output current vs. ambient temp. Fig. 10-2 Output current vs. altitude
Allowed Output Current
0
0 2000 4000 6000m
2.5
5.0
7.5
10.0
12.5
15.0
normal mode
Altitude
overload / short circuit
A... Tamb < 60°C
B... Tamb < 50°C
C... Tamb < 40°C
ABC
17.5A
Allowed Output Current
0
-40 0 20 40 70°C
2.5
5.0
7.5
10.0
12.5
15.0
60-25
normal mode
at overload / short circuit
Ambient Temperature
17.5A
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
10/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
11. PROTECTION FEATURES
Output over-current protection not included
Reverse input polarity protection included unit does not start when input voltage is reversed
Degree of protection IP 20 EN/IEC 60529
Penetration protection > 2.5mm e.g. screws, small parts
Over-temperature protection not included
Input transient protection not included
Output transient protection not included
Internal input fuse not included
12. SAFETY FEATURES
Input / output separation no galvanic separation 200V epitaxial diode between input and output
Safety level of output voltage The output voltage is regarded to be SELV (EN 60950-1) or PELV (EN 60204-1, EN
50178, IEC 60364-4-41) if the input voltage fulfills the requirements for a SELV
source or PELV source.
Class of protection III plastic housing, PE connection not required
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
11/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
13. APPROVALS
EC Declaration of Conformity
The CE mark indicates conformance with the
- EMC directive 2004/108/EC,
- Low-voltage directive (LVD) 2006/95/EC and
- RoHS directive 2011/65/EU.
EC Declaration of Conformity
ATEX
The CE mark indicates conformance with the
- ATEX directive 94/9/EC (Equipment and protection systems
intended for use in potentially explosive atmospheres)
CB Scheme,
Information Technology Equipment
IEC 60950-1
UL 508
IND. CONT. EQ.
Listed for use as Industrial Control Equipment;
U.S.A. (UL 508) and Canada (C22.2 No. 107-1-01);
E-File: E198865
UL 60950-1
Recognized for use as Information Technology Equipment,
Level 5; U.S.A. (UL 60950-1) and Canada (C22.2 No. 60950);
E-File: E137006
CSA 22.2 No107.1-01
CSA approval for Canada
CAN/CSA C22.2 No 107-1; CAN/ CSA 60950-1-03; UL60950-1
HazLoc (Class 1 Div 2)
ANSI / ISA 12.12.01-2007
LISTED for use in Hazardous Location Class I Div 2 T4 Groups
A,B,C,D systems; U.S.A. (ANSI / ISA 12.12.01-2007) and Canada
(C22.2 No. 213-M1987)
Suitable for use in Category 3 Zone 2 locations.
Number of ATEX certificate: EPS 11 ATEX 1 312 X
The redundancy module must be built-in in an IP54 enclosure.
ATEX
EN 60079-0, EN 60079-15
II 3G Ex nA IIC T4 Gc
IECEx
IEC 60079-0, IEC 60079-15 IECEx
Ex nA IIC T4 Gc Suitable for use in Category 3 Zone 2 locations.
Number of IECEx certificate: IECEx EPS 12.0032X
Marine
GL (Germanischer Lloyd) classified and
ABS (American Bureau for Shipping) PDA, Environmental
category: C, EMC2, Marine and offshore applications
GOST R
Certificate of Conformity for Russia and other GUS countries
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
12/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
14. PHYSICAL DIMENSIONS AND WEIGHT
Weight 140g / 0.31lb
DIN-Rail Use 35mm DIN-rails according to EN 60715 or EN 50022 with a height of 7.5 or 15mm.
The DIN-rail height must be added to the unit depth (91mm) to calculate the total required
installation depth.
Installation clearances See chapter 2
Fig. 14-1 Front view Fig. 14-2 Side view
15. ACCESSORIES
DIN-Rail bracket for wall or panel mount:
A suitable DIN-rail bracket is available on request.
The picture of the power supply is for representation only
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
13/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
16. APPLICATION NOTES
16.1. RECOMMENDATIONS FOR REDUNDANCY
Recommendations for the configuration of redundant power systems:
• Use separate input fuses for each power supply.
• Use three-phase power supplies to gain functional safety if one phase fails.
• When single-phase power supplies are utilized connect them to different phases or mains circuits if possible.
• Set the power supply in “Parallel-Use” mode if this feature is available
• It is desirable to set the output voltages of all power supplies to the same value.
16.2. INDUCTIVE AND CAPACITIVE LOADS
The unit is designed to supply any kind of loads, including unlimited capacitive and inductive loads.
16.3. EXAMPLE: 1+1 REDUNDANCY
1+1 Redundancy up to 2.1A requires two ML50.100 power supplies (each 2.1A output current) and one MLY02.100
redundancy module.
Fig. 16-1 Wiring diagram, 1+1 Redundancy, 2.1A output current
MLY02.100
IN 1
+
-
+
-
L
N
II
ML50.100
Power
Supply
L N
Output
Input
+ +
- -
DC
OK
ML50.100
Power
Supply
L N
Output
Input
Load
+
- -
+
-
IN 2
Alarm
Monitor
Output
+ +
- -
DC
OK
+
Note: Use separate mains systems for each power supply whenever it is possible
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
14/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
16.4. EXAMPLE: N+1 REDUNDANCY
N+1 Redundancy up to 6.3A requires four ML50.100 power supplies (each 2.1A output current) and two MLY02.100
redundancy modules.
Fig. 16-2 Wiring diagram, N+1 Redundancy, 6.3A output current
L
N
I
ML50.100
Power
Supply
L N
Input
Output
+ +
- -
DC
OK
ML50.100
Power
Supply
L N
Output
Input
+ +
- -
DC
OK
MLY02.100
IN 1
+
-
+
-
Output
+
- -
IN 2
+
Alarm
Monitor
Load
+
-
ML50.100
Power
Supply
L N
Input
Output
+ +
- -
DC
OK
ML50.100
Power
Supply
L N
Output
Input
+ +
- -
DC
OK
MLY02.100
IN 1
+
-
+
-
Output
+
- -
IN 2
+
II I
Note: Use separate mains systems for each power supply whenever it is possible
16.5. EXAMPLE: BATTERY BACK-UP
A battery back-up requires one power supply and one MLY02.100 redundancy module.
Please note:
Set output voltage of power supply to 26.5Vdc minimum to ensure, that the load current is delivered from the power
supply and not from charger (battery). Use a fuse between battery and MLY02.100!
Fig. 16-3 Wiring diagram, 10A Battery back-up
L
N
PE
24V Battery
I
Battery
Charger
+
-
Failure
Monitor
Load
ML50.100
Power
Supply
L N
Input
Output
+ +
- -
DC
OK
MLY02.100
IN 1
+
-
+
-
Output
+
- -
IN 2
+
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
15/16

MLY02.100
MiniLine MLY-Series DC12-48V (120V), 10A, DUAL REDUNDANCY MODULE
Apr. 2014 / Rev. 1.3 DS-MLY02.100-EN
All parameters are specified at 24V, 10A output current, 25°C ambient and after a 5 minutes run-in time unless otherwise noted
www.pulspower.com Phone +49 89 9278 0 Germany
16.6. MOUNTING ORIENTATIONS
Mounting orientations other than input terminals on the bottom and output on the top require a reduction in
continuous output power or a limitation in the maximum allowed ambient temperature.
Fig. 16-4
Mounting
Orientation A
(Standard
orientation)
Redundancy
Module
INPUT
OUTPUT
Output Current
0
10 20 30 40 60°C
2
6
8
10A
50
4
Ambient Temperature
Fig. 16-5
Mounting
Orientation B
(Upside down)
Redundancy
Module
INPUT
OUTPUT
Output Current
0
10 20 30 40 60°C
2
6
8
10A
50
4
Ambient Temperature
Fig. 16-6
Mounting
Orientation C
(Table-top
mounting)
Output Current
0
10 20 30 40 60°C
2
6
8
10A
50
4
Ambient Temperature
Fig. 16-7
Mounting
Orientation D
(Horizontal cw)
Redundancy
Module
INPUT
OUTPUT
Output Current
0
10 20 30 40 60°C
2
6
8
10A
50
4
Ambient Temperature
Fig. 16-8
Mounting
Orientation E
(Horizontal ccw)
Redundancy
Module
INPUT
OUTPUT
Output Current
0
10 20 30 40 60°C
2
6
8
10A
50
4
Ambient Temperature
16/16
Products related to this Datasheet
DIODE REDUNDANCY MOD 10-60V 10A