ML100.105 Datasheet by PULS, LP

View All Related Products | Download PDF Datasheet
Mini is more.
PULS GmbH, Arabellastrasse 15, 81925 Munich
Tel. +49.(0)89.9278-244, Fax: +49.(0)89.9278-199
sales@puls-power.com, http://www.puls-power.com
PULS does it again:
practical, versatile and reliable like
the SilverLine – yet small like
no other.
MiniLine
Mounted and connected
in record time, no tools required
World-wide approvals (UL, EN, CSA,
CB Scheme) for industry and office/
home
Tiny: WxHxD = 73 x 75 x 103mm
Adjustable output voltage
up to DC 56V
115/230V Auto Select Input
PULS Overload Design™
(high output overload capability)
Selectable single/parallel operation
(jumper)
with DC 48-56V / 100W
ML100e105/040504
Data Sheet
'9 DC 220...375v, N=@and L=g) firfl a:
0
8
16
24
32
40
48
56
64
012345
Output current Iout [A]
Output voltage Vout [V]
XInput
Input voltage AC 100-120/220-240V (Auto Select), 47...63 Hz
(AC 85...132V / AC 184...264V,
DC 220...375V, N= + and L= - )
Input current <2.1A (@ AC 100Vin, 100W Pout)
<1A (@ AC 220Vin, 100W Pout)
External fusing not required, unit provides internal fuse
(T3A15H, not accessible)
Transient immunity Transient resistance acc. to VDE 0160 / W2
(750V/ 1.3 ms), over entire load range
Hold-up time
(see diagram below)
>40 ms @ AC 230V, 48V / 2.1A
>20 ms @ AC 196V, 48V / 2.1A
>20 ms @ AC 100V, 48V / 2.1A
XEfficiency, Reliability
Efficiency
Losses
typ. 91% (AC 230V, 48V / 2.1A)
(see also diagram below)
typ. 10W (AC 230V, 48V / 2.1A)
MTBF (Reliability) appr. 500.000 h acc. to Siemensnorm SN 29500
48V / 2.1A, AC 230V, Tamb = +40 °C)
Prior to shipment, every unit undergoes the following tests in order to
isolate any defective units which might suffer an early failure:
Run-in / burn-in (Full load, Tamb = +60°C, on/off cycle)
Functional test (100 %)
XConstruction, Mechanics, Installation
Robust plastic housing (US Patent No. D442, 923S), fine ventilation grid
on three housing sides to keep out small parts (e.g. screws), IP20
Dimensions and weight
W x H x D
•Weight
73 mm x 75 mm x 103 mm (+ DIN rail)
Depth incl. terminals: 98 mm (+ DIN rail)
360 g
Mounting orientation , or (cf. ’Output’)
Ventilation/Cooling
Free space f. cooling
Normal convection, no fan required
recom’d.: 25mm on sides with ventilation grid
Easy snap-on mounting onto the DIN-rail (TS35/7,5 or TS35/15).
Unit sits safely and firmly on the rail; no tools required even to remove
Connection by Spring Clamp terminals; uniformly firm hold,
vibration-resistant and maintenance-free:
2 terminals per output
Connector size range
flexible cable
solid cable
Wire strip length
0.3-2.5mm2 (28-12 AWG)
0.3-4mm2 (28-12 AWG)
Ferrules admissible
6mm (0.24in) recommended
Design details – for your advantage:
All terminals are easy to reach as mounted on the front panel.
Input and output are strictly apart from each other (input below, out-
put above) and so cannot be mixed up.
Mounting and connection do not require any screwdriver
Easy, quick, durable and reliable installation.
XDiagrams
83
84
85
86
87
88
89
90
91
92
93
0,5 0,75 1 1,25 1,5 1,75 2 2,1
Output current Iout [A]
Efficiency [%]
230 VACin
115 VACin
0
20
40
60
80
100
120
-10 0 10 20 30 40 50 60 70
Ambient temperature [°C]
Output power [W]
0
20
40
60
80
100
120
140
160
80 120 160 200 240 280
Input voltage VACin [V]
Hold-up time [ms]
Pout=100W, typ.
Pout=100W, min.
Pout=50W, typ.
Pout=50W, min.
Output characteristic Vout/Iout
(min.)
Efficiency Hold-up time with ACin
(@ Vout = 48V, typ.) (at Vout = 48V, typ. + min.)
Derating
of output power
Mounting
85-132 V ACin A-a A-b A-b
185-264 V ACin A-a A-b A-b
220-375 V DCin A-a A-b A-b
a
b
A
XOutput
Output voltage
• preset
DC 48-56V (adj. by front panel potentiometer)
48V ± 0.5% @ 2.1A
Voltage regulation stat. <1% Vout (Jumper in pos. 'Single Use')
stat. <3% Vout (Jumper in pos. 'Parallel Use'),
dyn. ±1.5% Vout over all
Ripple/Noise <50mVPP (20 MHz bandw., 50 measurem.)
Overvoltage prot. (OVP) <60V
Rated continuous
loading
up to 2.1A @ 48V / 1.8A @ 56V (convection cool-
ing), depending on built-in orientation,
Vin and Tamb
For details see derating diagram below
Overload behaviour PULS Overload Design™: No switch-off at
overload/short-circuit, instead: up to 1.9 Irated.
So you need no oversizing to start awkward
loads.
Protection Unit is protected against (also permanent) short-
circuit, overload and open-circuit.
Derating depending on built-in orientation;
see diagram below
Parallel operation yes (selectable by front panel jumper)
Power back immunity 63V
Operating indicator Green LED
XEnvironmental Data, EMC, Safety
Ambient temperature range (measured 25 mm below unit)
• storage/transport
operation
-25°C ... +85°C
-10°C ... +70°C (for derating see diagram below)
Humidity max. 95% (without condensation)
Electromagnetic
emissions (EME)
EN 61000-6-3 (includes EN 61000-6-4)
Class B (EN 55011, EN 55022)
EN 61000-3-2 (PFC)
Electromagnetic
immunity (EMI)
EN 61000-6-2 (includes EN 61000-6-1)
Safe low voltage:
Prot. class/degree:
SELV (EN 60950, VDE0100/T.410), PELV (EN 50178)
Class 1 (EN 60950) / IP20 (EN 60529)
This unit fulfills all major safety approvals for EU (EN 60 950, EN 60204-
1, EN 50178), USA (UL 60950, E137006, UL508 LISTED, E198865), Canada
(CAN/CSA-C22.2 No 60950 [CUR], CAN/CSA-C22.2 No. 14 [CUL]), CB Scheme
(IEC 60950).
Technical Data ML100.105
Product information (ML100e105), Rev.: 4. May 2004. Unless otherwise stated, specifications are valid for AC 230V input voltage, +25°C ambient temperature, and 5 min. run-in time. They
are subject to change without prior notice.
PULS GmbH, Arabellastraße 15, D-81925 München X Tel: +49.(0)89.9278-244, Fax: +49.(0)89.9278-199, E-Mail: sales@puls-power.com X www.puls-power.com
Spring Clamps
Vin = AC 115/230V
Vin = AC 115/230V
'Single Use'
'Parallel Use'

Products related to this Datasheet

DIN RAIL PSU 100W 48V 2.1A