ML100.200 Datasheet by PULS, LP

View All Related Products | Download PDF Datasheet
PULS CE
ML100.200
MiniLine 24V 4.2A, TWO-PHASE INPUT
ML100.200 Rev 1.0-EN / All parameters are specified at 24V, 4.2A, 400Vac and 25°C ambient unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
1/2
POWER SUPPLY
2AC 380-480V
2 Phase Input
No Neutral Wire Required
Input Fuse Included
Efficiency up to 90.0%
Full Output Power Between -10°C and +60°C
Quick-connect Spring-clamp Terminals
3 Year Warranty
GENERAL DESCRIPTION SHORT-FORM DATA
Output voltage DC 24V
Adjustment range 24-28V guaranteed
Output current 4.2-3.6A
Output power 100W
Output ripple < 50mVpp 20Hz to 20MHz
Input voltage 2AC 380-480V ±15%
Mains frequency 50-60Hz ±6%
AC Input current typ. 0.46 / 0.4A at 400 / 480Vac
Power factor typ. 0.6 / 0.55 at 400 / 480Vac
AC Inrush current typ. 36 / 45A at 400 / 480Vac
Hold-up time typ. 48 / 85ms at 400 / 480Vac
DC Input consult PULS
Efficiency 89.5 / 89.0% at 400 / 480Vac
Losses 11.7 / 12.3W at 400 / 480Vac
Temperature range -10°C to +70°C operational
-40°C to +85°C storage, transport
Derating 2.5 W/°C +60 to +70°C
Humidity < 95% r.H. IEC 60068-2-30
Do not energize while condensation is present
Vibration 2g (2 hours/axis) IEC 60068-2-6
Shock 30g 6ms,
20g 11ms
IEC 60068-2-27
The ML100.200 is a simple and cost effective
approach to convert the AC voltage of a typical
three phase system into a regulated DC voltage. It
only requires two phases and thereby saves terminal
space, terminal cost, wires, fuses and installation
time.
The ML100.200 is very compact, high efficient and
easy to use. The input is internally protected, which
makes external fuses unnecessary in many cases.
Weighing only 360g, it is a lightweight compared to
the 50/60Hz control transformers, which are
commonly used for low-power control voltages
where a neutral wire is not available.
High immunity to transients and power surges as
well as low electromagnetic emission makes usage in
nearly every environment possible.
L1
L2
L3
PE
ML100.200
L1
+ +
- -
DC
ok
L2
24-
28V
Dimensions 72.5x75x103mm WxHxD
ORDER NUMBERS MARKINGS
Power Supply ML100.200 24-28V Power Supply
Accessory MLY02.100 Decoupling Module
IND. CONT. EQ.
18WM
LISTED
UL 508
UL 60950-1,
EMC, LVD
PULS
ML100.200
MiniLine 24V 4.2A, TWO-PHASE INPUT
ML100.200 Rev 1.0-EN / All parameters are specified at 24V, 4.2A, 400Vac and 25°C ambient unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
2/2
OUTPUT
Output voltage nom DC 24V
Adjustment range min 24V-28V
Factory set typ 24.5V
Output current nom 4.2A at 24V, 3.6A at 28V
Line regulation max 20mV 323…552Vac
Load regulation max 240mV static regulation
Serial use allowed
Parallel use allowed
Return voltage max 35V
OVP typ 34V
max 39V
Output voltage vs. output current, typ.
Output Voltage
0
024
4
8
12
28V
16
20
24
8A531 67
Adjustment
Range
Output Current
Output current vs. ambient temperature
Allowable Output
Current at 24V
0
-10 0 20 40 70°C
1
2
3
4
5A
60
Ambient Temperature
Ambient temp. is defined 2cm below the unit
SAFETY AND PROTECTION
Input / output insulation SELV IEC/EN 60950-1
PELV EN 60204-1
3000Vac 2s type test
Degree of pollution 2 EN 50178
Degree of protection IP 20 EN/IEC 60529
Class of protection I PE required
Over-voltage category III EN 50178
Internal input fuse T3A15 in L1,
not accessible
Temperature protection not included
TERMINALS AND WIRING
Type Bi-stable, quick-connect spring clamp
terminals. Shipped in open position.
Solid wire 0.3-2.5mm2
Stranded wire 0.3-2.5mm2
AWG AWG 26-12
Stripping length 6mm / 0.25inch
Ferrules allowed, but not required
EMC
EMC Immunity EN 61000-6-1, EN 61000-6-2
EMC Emission EN61000-6-3, EN 61000-6-4
EN 55011, EN 55022, FCC-15
Harmonic input current EN61000-3-2 (PFC)
Flicker EN61000-3-3
APPROVALS
UL 508 Industrial Control Equipment
UL 60950-1 Information Technology Equipment
FULFILLED STANDARDS
EN 61558-2-17 Safety of Power Transformers
EN/IEC 60204-1 Safety of Electrical Equip. of Machines
EN/IEC 60950-1 Information Technology Equipment
EN/IEC 61131-2 Programmable Controllers
EN 50178 Electronic Equip. Power Installations
DIMENSIONS AND WEIGHT
Use 35mm DIN-rails according to EN 60715 or EN 50022 with a
height of 7.5 or 15mm. The DIN-rail height must be added to the
depth (103mm) to calculate the total required installation depth.
Weight max 360g 0.79lb
The power supply shall only be installed and put into operation by qualified personnel. This power supply is designed for installation in an enclosure
and is intended for the general use, such as in industrial control, office, communication, and instrumentation equipment. Do not use this device in
aircraft, trains and nuclear equipment, where malfunctioning of the power supply may cause severe personal injury or threaten human life. The
information presented in this document is believed to be accurate and reliable and may change without notice.

Products related to this Datasheet

DIN RAIL PSU 100W 24V 4.2A