0797580014 Drawing Datasheet by Molex
View All Related Products
|
Download PDF Datasheet
ASSV P/N DESERIPTIDN ITEM A ITEM A DESERIPTION EUT LENGTH Imm) ITEM B ITEM B DESCRIPTION 797580001 MIErarFII FemaIe lSnI 20 AWG.UL1061,150MM 799442856 ere 18AWG. UL1061 150 I/7 5 39000035 MInIrFII FemaIe lSnI 797580002 MIrIIrFII Female (SrI) 18 AWG.UL1061,150MM 799442113 WIIe 20AWG. UL1061 150 I/7 5 430300001 MICIQEFII Female (Sn) 797580003 SL Female (SW 22 AWG,UL1061,150MM 799442850 WIre 22AWG. UL1061 150 +17 5 16020086 SL Female (SrI) 797580004 MICrarFII Female (Am 20 AWG.UL1061,150MM 799442113 WIre ZOAWG. UL1061 150 +17 5 430300003 MlcrarFII Female (Au) 797580005 MinIrFiI Mule TirI (Sn) 18 AWG.UL1061,150MM 799442625 Wire 18AWCI, UL1061 150 4/7 5 39000040 MinIEFII Male TirI (Sn) 797580006 PinoBIuae 26 AWG‘UL1061,150MM 799442625 Wire 26AWGI UL1061 150 4/- 5 500798000 PicDBlade 797580007 KK HDI Tin (Sn) 22 AWG.UL1061,150I1M 799442332 Wire ZZAWG. UL1061 150 ‘/- 5 08500113 KK HDI TIn ISnI 797500008 Pica-SFOXFemcle ISI’II24 AWG.UL1061.150MI1 799443305 Wire 24AW6. UL1061 150 ‘/- 5 874210000 Ficu-SFUX Female ISnI 797580009 MinI-FII FemoIe (Sn) 15 AWG.UL1061,300MI1 799442856 Wire 18AWG. UL1061 300 ‘/- 5 39000035 MinI-FII Female lSnI 797580010 MIErarFII FemaIe (SW 20 AWG.UL1061.3OOMM 799442113 ere 20AWG. UL1061 300 Eli 5 430300001 MICIDEFII Female (Sn) 797580011 SL FemaIe (SW 22 AWG.UL1061,300MM 799442332 ere 22AWG. UL1061 300 N, 5 16020086 SL Female (SrT) 797580012 MICrarFII Female 1AuI 20 AWG.UL1061.300MM 799442113 ere 20AWE. UL1061 300 Eli 5 430300003 MICrarFII Female (Au) 797580013 MIrIIrFII Male TIrI (Sn) 18 AWG.UL1061.300MM 799442856 WIre 18AWG. UL1061 300 Hr 5 39000040 MInIEFII Male TIrI (Sn) 797580014 PICDBIOEIE 26 AWG.UL1061.300MM 799442625 ere ZéAWG. UL1061 300 v/- 5 500798000 PIEaBlade 797580015 KK HoI Tin (Sn) 22 AWG.UL1061.300MM 799442332 Wire ZZAWG. UL1061 300 4/- 5 08500113 I
< incorporated="" ir="" v="" i.li="" mateiiial="" nl‘="" jclu"e\t="" n1;="" sheet="" n1]="" 5="" traet="" y‘w‘i—i’ere="" ifdliraele="" 79758=""><><><>< 30797580001="" ’="" 3e="" 1="" lu="" iaiithiii\="">‘I[‘II§EI\L III ; V’IfrE THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY T0 MOLEX " ‘ ’ “ “ X—K INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION IIIJLIIA} :MEJ 5 4 3 2 I 1 rem E 2336,
Products related to this Datasheet
PICOBLADE 500798000, 26 AWG,UL10
0797580014