EEH-ZK Series, V-Type Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic Surface Mou ZK series High temperature lead-free reflow Features nt Type V type UPGRADE ® m: o ngh capaCltanCe and Hrgh rlpple current compared wlth ZC serles Endurance : 4000 h at 125 °C (Hrgh temperature/ Long lrfe) 0 Low ESR (85 % over, Lower ESR than Current V-TP), Low LC (0.01 CV or 3 pA) o Equlvalent to Conductlve polymer type Alumlnum Electrolytlc Capacrtor (There are lrttle Characterlstlcs change by temperature and frequency) o AEC-QZOO compllant o RoHS complrant slze code Category temp. range Rated voltage range Nominal cap.range Capacitance tolerance DC leakage current Disslpatlofl factor (tan 0) 33 “F to 47 “F l 55 “F to 82 0F Vlbratlofl-proof product ls avallable upon request. New llneup of (06.3 product. ((06.3, (08, cp10) D l D8 l F l —55 “C to +125 “C 25 V.DC to 35 V.DC 100 “F to 150 “F l 180 “F to 270 “F l 330 0F to 470 “F :20 % (120 HZ/ +20 “C) G l s 0.01 CV or 3 (0A) Alter 2 rnrnutes (whlchever ls greater) Please See the attached characterlstlcs IISt +125 “C e 2 “C, 4000 h, apply the rated rrpple current wlthout exceedlng the rated voltage. Capacltance change wlthln i30% of the lnltlal value Dlsslpatlofl factor (tan a) s 200 % of the lnltlal llmrt ESR s 200 % of the lnltlal llmrt DC leakage current wlthln the lnltral lrmrt Size code C D DB F G .0 1.4 0.5 0.4 0.3 After storage for 1000 hours at +125 “C 2 “C wlth no voltage applled and then elng staorllzed at +20 “C, capacltors shall meet the llmrts speclfred In endurance. (Wlth voltage treatment) +85 “C e 2 “C, 85 "/0 to 90 "/0, 2000 h, rated voltage applled Capacltance change wlthln i30% of the lnltlal value Dlsslpatlofl factor (tan a) s 200 % of the lnltlal llmrt ESR s 200 % of the lnltlal llmrt DC leakage current wlthln the lnltral lrmrt After reflow solderrng and then belng stablllzed at +20 “C, Capacltors shall meet the followrng llmlts. Capacltance change Dlsslpatlofl factor (tan a) DC leakage current Dimensions (not to scale) [Standard] Wlthln i10% of the lnltlal Value Wlthln the lnltlal llmlt Wlthln the lnltlal llmlt Example : 25 VDC 47 “F Marklng color : BLACK [Vlbration-proof product] < slze="" code:="" d,="" 08=""> “3%. < slze="" code="" r,="" g=""> uhlt mm to voltage code Ulllt voc E 25 v 35 Deslgh and speclhtatlons are each subject to change wrthout notlce. Ask factory for the turrent techhlcal speclntahohs oefore purchase and/or use should a safety concern arlse regardlng thls pfodud, please be sure to contact us lmmedrately 1071un+19
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
High capacitance and High ripple current compared with ZC series
Endurance : 4000 h at 125 °C (High temperature / Long life)
Low ESR (85 % over, Lower ESR than Current V-TP), Low LC (0.01 CV or 3 μA)
Equivalent to conductive polymer type Aluminum Electrolytic Capacitor
(There are little characteristics change by temperature and frequency)
Vibration-proof product is available upon request. New lineup of φ6.3 product.(φ6.3, φ8, φ10)
AEC-Q200 compliant
RoHS compliant
stabilized at +20 , capacitors shall meet the limits specified in endurance.
Example : 25 V.DC 47 μF
[Standard]
Marking color : BLACK Unit:mm
[Vibration-proof product]
< Size codeD, D8 > < Size codeF, G >
· The dimensions of the vibration-proof products, please refer to the page of the mounting specification.
+0.15
-0.20
C5.0 5.8±0.3 5.3 6.5 2.2 0.65±0.1 1.5 0.35
C
D
D8
F
G
33 μF to 47 μF
56 μF to 82 μF
100 μF to 150 μF
180 μF to 270 μF
330 μF to 470 μF
Surface Mount Type
High temperature lead-free reflow
Capacitance change
Capacitance change
Within ±30% of the initial value
200 % of the initial limit
200 % of the initial limit
ZK
Size code
Capacitance tolerance
Nominal cap.range
Rated voltage range
Category temp. range
Dissipation factor (tan δ)
ESR
Capacitance change
Dissipation factor (tan δ)
ESR
Damp heat (Load)
DC leakage current
Within the initial limit
Endurance
DC leakage current
0.3
ESR after endurance
(Ω / 100 kHz)(-40 ℃)
Size code
2.0
1.4
0.8
0.4
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
10-Jun-19
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Resistance to
soldering heat
H
IW P
Within ±10% of the initial value
Dissipation factor (tan δ)
Within the initial limit
DC leakage current
Within the initial limit
K
max.
5.8±0.3 6.6 7.8 2.6 0.65±0.1 1.8 0.35
series
V
type
Marking
Dimensions (not to scale)
Size
φD LA、B
code
Specifications
Features
Within ±30% of the initial value
200 % of the initial limit
DC leakage current
Dissipation factor (tan δ)
Within the initial limit
200 % of the initial limit
G
F
D8
D
C
Shelf life
+0.15
-0.20
+0.15
-0.20
F
8.0
10.2±0.3
8.3
10
3.4
0.90±0.2
3.1
0.70±0.2
D8
6.3
7.7±0.3
6.6
7.8
2.6
0.65±0.1
1.8
0.35
D6.3
G10.0 10.2±0.3 10.3 12.0 3.5 0.90±0.2 4.6 0.70±0.2
Unit:mm
E
25
Size code φD LA、B
H
FIW P K R S T
max.
0.65±0.1 1.1±0.2 3.3 1.05±0.2
-0.20
3.4 1.2±0.2
V
35
D6.3 6.1±0.3 6.6 7.8 0 to +0.15 2.4
R. voltage code
UnitV.DC
G10.0 10.5±0.3 10.3 12.0 0 to +0.15 3.5
F8.0 10.5±0.3 8.3 10.0 0 to +0.15
D8 6.3 8.0±0.3 6.6 7.8 0 to +0.15 2.4 0.65±0.1 2.2
1.2±0.2 4.6 0.70±0.2 0.70±0.2 6.9 1.3±0.2
0.35
+0.15
2.2 0.35
+0.15
5.3 1.3±0.2
1.1±0.2 3.3 1.05±0.2
-0.20
0.70±0.2 0.70±0.23.1
UPGRADE
47
EZK
Negative polarity marking ()
Capacitance F)
Series identification
Rated voltage code
Lot number
Pressure relief (φ10 ≦) ( ) Reference size
0.3 max.
H
L
φD±0.5
K
0.2
W
(I)
(P)
(I)
0.2
Supportive terminals ( ) Reference size
0.2
0.2
K
(I)
(I) (P)
W
(S)
R
T
φD±0.5
H
F
L
Supportive terminals ( ) Reference size
Pressure relief (φ10 ≦)
F
H
L
K
0.2
W
(I)
(P)
(I)
T
R
(S)
0.2
φD±0.5
Panasonlc Case srze Mm packagmg (mm) q‘lv 330 10.0 10.2 10.5 G 2800 20 0.12 EEHZK1V331P EEHZK1V331V 500 *1 R(pp(e current (100 kHz /+125 r) *2 ESR (100 kHz/ +20 1:) *3 tan 5 (120 Hz/ +20 r) o Please refer to the page of"Reflcw profile" and "The tapmg d(mens|ons". o The d(menslon5 of the wpratron-proof products, p(ease refer to the page of the mountmg spemficahcn. Frequency correct facto for ripple curren (C) (C) (C) (C) Des(gn and specuficatmns are each subject to change wrthout nptrce Ask (actory rm the current technmar specmcatrons before purchase and/or use. snaum a sarelv concern anse regardmg {m5 product, mease he sure to contact us (mmematew. IOVJunrlg
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Endurance : 125 ℃ 4000 h
*1: Ripple current (100 kHz / +125 )
*2: ESR (100 kHz / +20 )
*3: tan δ (120 Hz / +20 )
Please refer to the page of Reflow profile and The taping dimensions.
The dimensions of the vibration-proof products, please refer to the page of the mounting specification.
C
750
100
0.12
G
2800
20
0.12
D
1200
60
0.12
D8 1700 35 0.12
F
2000
27
0.12
EEHZK1E151XP
F
2000
27
0.14
G
2800
20
0.14
D
1300
50
0.14
150
6.3
7.7
8.0
D8
1800
30
0.14
tan δ*3
Standard Vibration
-proof
C
850
80
0.14
D1300 50 0.14
Characteristics list
Min.packaging
q'ty
Frequency correction factor for ripple current
0.60 0.65
0.70
0.75
0.75
0.75
0.50
0.70
5 kHz ≦ f< 10 kHz
0.40
0.40
Rated capacitanceC
100 μF ≦ C 0.30
0.30
300 Hz ≦ f< 500 Hz
47 μF ≦ C < 100 μF
500 Hz ≦ f< 1 kHz
C < 47 μF
0.25
0.35
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
100 μF ≦ C 0.65 0.70
0.80
0.75
15 kHz ≦ f< 20 kHz
0.60
Rated capacitanceC
100 μF ≦ C
47 μF ≦ C < 100 μF
C < 47 μF
C < 47 μF
C < 47 μF
Frequency (f)
Frequency (f)
Correction
factor
Correction
factor 0.85
0.85
40 kHz ≦ f< 50 kHz
0.75
0.75
10 kHz ≦ f< 15 kHz
Should a safety concern arise regarding this product, please be sure to contact us immediately.
10-Jun-19
0.85 1.00 1.05
100 μF ≦ C
47 μF ≦ C < 100 μF
Rated capacitanceC
Rated capacitanceC
1.00
1.00
100 kHz ≦ f< 500 kHz
0.85
0.80
20 kHz ≦ f< 30 kHz
1.00
1.00
500 kHz ≦ f
0.80
0.85
30 kHz ≦ f< 40 kHz
0.90
0.90
50 kHz ≦ f< 100 kHz
0.80
Frequency (f)
0.60
0.55
Frequency (f)
Correction
factor
Correction
factor
0.50
1 kHz ≦ f< 2 kHz
0.45
0.25
0.25
200 Hz ≦ f< 300 Hz
0.15
0.15
100 Hz ≦ f< 200 Hz
0.15
0.20
0.65
47 μF ≦ C < 100 μF
10.0
25
35
56
100
180
330
33
47
68
82
270
470
5.0
6.3
5.8
10.2
5.8
6.3
8.0
10.0
5.0
3 kHz ≦ f< 5 kHz
2 kHz ≦ f< 3 kHz
φD
6.1
6.1
10.5
10.5
6.3
6.3
8.0
6.1
8.0
10.5
10.5
10.2
5.8
7.7
10.2
10.2
Size
code
Specification
(mm)
Part number
Standard
Product
Rated
voltage
(V.DC)
Capacitance
(±20 %)
(μF)
5.8
5.8
EEHZK1V101XV
EEHZK1V181V
EEHZK1V331V
EEHZK1V181P
EEHZK1V331P
EEHZK1E470R
EEHZK1E680P
EEHZK1E820P
EEHZK1E271P
EEHZK1E471P
EEHZK1V330R
EEHZK1V560P
EEHZK1V101XP
Vibration-proof
product
Case size
LRipple
current*1
(mA r.m.s.)
ESR*2
(mΩ)
Taping
(pcs)
500
EEHZK1E680V
EEHZK1E820V
EEHZK1E271V
EEHZK1E471V
EEHZK1V560V
EEHZK1E151XV
900
500
1000
1000
1000
500
500
1000
1000
900
NEW
Panasonic ' IfY . P 9 3PP q 9 P '3' q , Y, aPP . ~ 0 av fly] 0 p Iallv e D J y (9-9 P q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y Eq in t), v v p r P aPP Y q W P r P aPP Y P e q Y and P P 9 nlY aPP'Y p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally l Ify p q ip req ig eg y, reg fthe app , mmended that y p p y y fv q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req , P P . exp P r P a", Y '9 Y aPP I P E, P 9 provides examp p YP P aPP 9 9 third p y al p p y rig g y e, rig , 3' P P Y I If any r p , p p 9 be exp P S, d reg exp g y, p ially ith reg y and exp |, l The switchover date for comp g dep g n the part number or series of our p I When y y r p p mP . 9 I P q Y q IVY Y P tY P P p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!

Products related to this Datasheet

CAP ALUM POLY 47UF 20% 25V SMD
CAP ALUM POLY 68UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 25V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 25V SMD
CAP ALUM POLY 33UF 20% 35V SMD
CAP ALUM POLY 56UF 20% 35V SMD
CAP ALUM POLY 100UF 20% 35V SMD
CAP ALUM POLY 180UF 20% 35V SMD
CAP ALUM POLY 330UF 20% 35V SMD
CAP ALUM POLY 47UF 20% 25V SMD
CAP ALUM POLY 68UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 25V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 25V SMD
CAP ALUM POLY 33UF 20% 35V SMD
CAP ALUM POLY 56UF 20% 35V SMD
CAP ALUM POLY 100UF 20% 35V SMD
CAP ALUM POLY 180UF 20% 35V SMD
CAP ALUM POLY 330UF 20% 35V SMD
CAP ALUM POLY 47UF 20% 25V SMD
CAP ALUM POLY 68UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 25V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 25V SMD
CAP ALUM POLY 33UF 20% 35V SMD
CAP ALUM POLY 56UF 20% 35V SMD
CAP ALUM POLY 100UF 20% 35V SMD
CAP ALUM POLY 180UF 20% 35V SMD
CAP ALUM POLY 330UF 20% 35V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 25V SMD
CAP ALUM POLY 180UF 20% 35V SMD
CAP ALUM POLY 330UF 20% 35V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 25V SMD
CAP ALUM POLY 180UF 20% 35V SMD
CAP ALUM POLY 330UF 20% 35V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 25V SMD
CAP ALUM POLY 180UF 20% 35V SMD
CAP ALUM POLY 330UF 20% 35V SMD
CAP ALUM POLY 68UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 25V SMD
CAP ALUM POLY 56UF 20% 35V SMD
CAP ALUM POLY 100UF 20% 35V SMD
CAP ALUM POLY 68UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 25V SMD
CAP ALUM POLY 56UF 20% 35V SMD
CAP ALUM POLY 100UF 20% 35V SMD
CAP ALUM POLY 68UF 20% 25V SMD
CAP ALUM POLY 150UF 20% 25V SMD
CAP ALUM POLY 56UF 20% 35V SMD
CAP ALUM POLY 100UF 20% 35V SMD
/body> /html>