IPL1-1x-x-x-D-x Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
[ 03] REF $ (No OF FDS x .IOD[2.54]) + ,Oéofl 52] REF (No OF P0371] x.100[2,54] REF m L Di 0[.s.35] @EEE Q .Too[254] REF @EEE ‘ J m 2] REF JTIL .T FIG T IPLT VI usroI FxxerFR SHOWN IPLT VXXVDVP \ oo[254] REF [SEE NOTE II) oo[7 62] TI! ((NODFFDS II x Tom 54]) IOOB[ [20] .320 [8,13] REF ,T20[3.05] REF ‘f IVTSMVDWXXX 7] XXHXXHXXXHDEXX X XX No OF POSITIONS 702 THRU 725 (PER ROW) PACKAGING OPTION LEAD STVLE 70I , THROUGH HOLE (USE TrTSéArXXVXX] 702 SURFACE MOUNT SEE FIG 2, SHT 2] USE TrTSéArXXVXX] OPTION PLATING SPECIFICATION VF, FLASH SELECTIVE (USE TVTSétXXrF] er LIGHT SELECTIVE (USE IrleAVXXVL] VS. SELECTIVE (USE TVTSétXXVS] 7H, HEAW GOLD (TrISéArXXVHl rFM. FLASH SELECTIVE/MATTE TIN TAILS (USE TVISMVXXVF) VLM' LIGHT SELECTIVE/MATTE TIN TAILS (USE TrleAVXXVL] SM. SELECTIVE/MATTE TIN TAILS (USE TrleAVXXVS) VSTL, SELECTIVE/ TIN/LEAD TAILS (USE TrleAVXXVSTLI OPTION ROW SPECIFICATION SEE NOTE 5 \ © I 2' MAX SWAY [EITHER DIRECTION] [ ]© SECTION " A" TABLE1 LEADSTVLE OP'flON TERMINALI OALREF TERMINALZ OALREF -TR 01 NONE T-1ss4—07-x 13011092] NM NM NM 431 RA T-Ista-X 530(1346] T-1SGA—10—X .730[Ia§4] NIA 4:2 NONE N/A K-DOT- 256».375— 005 T-1SEM8-X .445111 30] MIA THIS SHEET CFC wommw NDTE Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
.300 7.62
REF
.320 8.13
REF
.100 2.54
((No OF POS -1)
x .100[2.54])
.008[.20]
.120
REF
3.05
2
MAX SWAY
(EITHER DIRECTION)
"A"
"A"
T-1S64-07-XXX
IPL1-XX-D-P
C
C
C
FIG 1
IPL1-106-01-XXX-D-P SHOWN
(SEE NOTE 11)
.100
REF
2.54
.040
REF
1.02
(No OF POS x .100[2.54])
+ .060[1.52] REF
.250 6.35
REF
.100
REF
2.54
(No OF POS -1)
x .100[2.54] REF
.080
REF
2.03
02
01
C
L
07
C
L
IPL1-1XX-XX-XXX-D-XX-X-XX
PLATING SPECIFICATION
LEAD STYLE
-01: THROUGH HOLE
(USE T-1S64-XX-XX)
-02: SURFACE MOUNT
(SEE FIG 2, SHT 2)
(USE T-1S64-XX-XX)
OPTION
-RA: RIGHT ANGLE (SEE FIG 3, SHT 2)
(AVAILABLE WITH -01 LEAD STYLE ONLY)
-P: POLARIZATION (SEE FIG 1)
(USE IPL1-XX-D-P)
(NOT AVAILABLE W/ -K OR -G, OPTIONS)
-K: KEYED POLARIZATION
(USE IPL1-XX-D-K)
(SEE FIG 5, SHEET 3)
(NOT AVAILABLE W/ -P OR -G, OPTIONS)
-G: GUIDE POSTS (SEE FIG 6 & 7, SHEET 3)
(USE IPL1-XX-D-GP)
(NOT AVAILABLE W/-P, -K OPTIONS)
(LEAVE BLANK FOR NO POLARIZATION
(SEE FIG 4, SHEET 3), SAMTEC WILL ONLY SUPPORT
EXISTING BUSINESS AS OF REV U)
OPTION
-02 THRU -25
(PER ROW)
No OF POSITIONS
PACKAGING OPTION
-TR: TAPE & REEL
(AVAILABLE WITH -02 LEAD STYLE ONLY)
(MUST USE K-DOT-.256-.375-.005)
(SEE FIG 8, SHT 3) (SEE NOTE 13)
-FR: FULL REEL QTY. TAPE & REEL
(AVAILABLE WITH -02 LEAD STYLE ONLY)
(MUST USE K-DOT-.256-.375-.005) (SEE NOTE 14)
ROW SPECIFICATION
-D: DOUBLE (USE IPL1-XX-D)
.025
SQ REF
0.64
.215 5.46
REF
SEE NOTE 9
.100 2.54
2
MAX SWAY
(EITHER DIRECTION)
SECTION "A"-"A"
C
C
SEE NOTE 5
C
C
-F: FLASH SELECTIVE (USE T-1S64-XX-F)
-L: LIGHT SELECTIVE (USE T-1S64-XX-L)
-S: SELECTIVE (USE T-1S64-XX-S)
-H: HEAVY GOLD (T-1S64-XX-H)
-FM: FLASH SELECTIVE/MATTE TIN TAILS
(USE T-1S64-XX-F)
-LM: LIGHT SELECTIVE/MATTE TIN TAILS
(USE T-1S64-XX-L)
-SM: SELECTIVE/MATTE TIN TAILS
(USE T-1S64-XX-S)
-STL: SELECTIVE/ TIN/LEAD TAILS
(USE T-1S64-XX-STL)
CPC
THIS SHEET
C3, C4, C5,
C6, C7, C8
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01[.3]
2
.XXX:
.005[.13]
.XXXX:
.0020[.051]
MATERIAL:
.100[2.54] DOUBLE ROW TERMINAL ASSEMBLY
BY:
IPL1-1XX-XX-XXX-D-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KEVIN B
03/11/02
3
1
SHEET SCALE: 3:1
INSULATOR: LCP UL94-V0, COLOR: BLACK
-K INSULATOR: LCP UL94-V0, COLOR: NATURAL
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\IPL1-1XX-XX-XXX-D-XX-X-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. NOTE DELETED.
3. MINIMUM TERMINAL RETENTION: 1 LB.
4. PARTS TO BE MOLDED TO POSITION.
5. POST MUST BE WITHIN .005[.13] OF EACH OTHER.
6. ALL PIN TO PIN DIMENSIONS TO BE MEASURED
FROM TIP TO TIP.
7. NOTE DELETED.
8. DIMENSION TO BE MEASURED AT BEND.
9. TIP TO BE FLUSH TO .015 BELOW TOP OF SHROUD.
10. BOTH ROWS TO BE SYMMETRIC WITHIN .010[0.25].
11. THIS NUMBER REPRESENTS THE NUMBER OF POSITIONS
PER ROW ONLY AND IS NOT INTENDED TO BE USED IN
POSITION NUMBERING.
12. 1 OR 2 GATE PADS TO BE PRESENT AT VENDOR DISCRETION.
13. -TR OPTION ORDERS INVOLVING PARTIAL REEL QUANTITIES MAY BE PACKAGED ACCORDING
TO THE SAMTEC PACKAGING EFFICIENCY STANDARDS (SPES) FOUND ON WWW.SAMTEC.COM.
14. -FR OPTIONS WILL BE SHIPPED AT THE MAX QUANTITY PER REEL, BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION AI
702: SURFACE MOUNT IN PROCESS I 702: SURFACE MOUNT IN PROCESS 2 © SEE NOTE 9 b .. 9 v I © 7 215 [54.5] .I Io[2.79] 90°ffii© $231213, REF , .I I5 [292] REF I . a- I I [ ] .I 25 [3 I7] TrISéArOBrXXX SEE NOTE I0 .235 597 REF .377 [9 53] I J L REF TABLE 2 377:.010 [9.53: ] Nu OF POS. COPLANARITY T'IW'UB'XXX -02 THRU -05 .004[.10] —os THRU -10 .005[.13] r11THRU 725 .006[.15] FIG 3 IPLIVIOérUIVXXXrDVRAVP SHOWN PACKAGING VIEWS (DIFFERENT As SHOWN, OTHERWISE SAME A ASSEMBLIES TO HAVE POSITION #T LOADED IN THESAME .290[7.37] REF TVISMDHXX RECTION AS ARROW ON TUBE, EXCEPT WITH ERA OPTION) PTVTSMOOAVDV PM 72470440 ”B” T I564 Iu Xxx © 7 I 7 I ,2I5[5.46] I ‘ REF (9 W' J 100mm E / W 1 OI 2] :7 NE 7L7[] 1 7“ SECTION ””EB'”B U U CFC imomzwwovz — — I 3 my PACKAGING TABLE H‘ 53m EB LEAD STYLE OPTION PACKAGING TUBE PLUG — — -01 NONE PT—1-24»15-29 TP-07 -01 (2 POSITION) NONE PT-TSM004—DV TP—O7 01 -RA PT—1-24—04-40 TP-07 —02 NONE PT-1-24—02-08 TP-13
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
SEE NOTE 9
.215 5.46
REF
.345 8.76
(SEE NOTE 8)
SEE NOTE 10
.377 9.58
REF
90°
-
+
T-1S64-08-XXX
FIG 2
IPL1-106-02-XXX-D-P SHOWN
[DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1]
C
SEE TABLE 2
.115
REF
2.92
.235
REF
5.97
.110 2.79
-02: SURFACE MOUNT IN PROCESS 1
T-1S64-08-XXX
C
.377
±.010
9.58
±0.25
90°
-
+
.125 3.17
-02: SURFACE MOUNT IN PROCESS 2
C
PT-1-24-15-29
PT-1-24-04-40
"B"
"B"
SEE NOTE 9
.215 5.46
REF
.060 1.52
(SEE NOTE 8)
.100 2.54
.085
REF
2.16
SECTION "B"-"B"
T-1S64-10-XXX
C
C
T-1S64-09-XXX
.290
REF
7.37
02
01
FIG 3
IPL1-106-01-XXX-D-RA-P SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
07
PT-TSM004-DV
(ASSEMBLIES TO HAVE POSITION #1 LOADED IN THE SAME
DIRECTION AS ARROW ON TUBE, EXCEPT WITH -RA OPTION)
PACKAGING VIEWS
PT-1-24-02-08
CPC
THIS SHEET
C2, C9,
C10, C14,
C15
SHEET OF
.100[2.54] DOUBLE ROW TERMINAL ASSEMBLY
BY:
IPL1-1XX-XX-XXX-D-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KEVIN B
03/11/02
3
2
SHEET SCALE: 2:1
REVISION AI
F:\DWG\MISC\MKTG\IPL1-1XX-XX-XXX-D-XX-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
ERA: \N PROCESS 1 VRA: \N PROCESS 2 W (9 RA: IN PROCESS 4 © © J [2 79] R SEE NOIE 9 L (9 ‘ 90° 1 ’ T .Hs[2,92] REE : 215[5.46] REF ,215[5.46] REE f I 640[16.Zé] 530[ ‘3 45] 4E igi REF .1 so [4 OS] § 3 730mm] REE .740[l » L .oas[2.m] REE I new 52] HSSAruHxx H6 4 Hssuurxxx H6 6 fl , , f 7 (\FLHDZOLXXXVDVG SHOWN (‘PftgngDEngmié EHiS‘vaN) HG 5 UPUrlUéOMXXXVDVRArG SHOWNp [D‘FFERENI A; SHOWN, OTHERW‘SE SAME AS FIG I) (\PLIrWDérOLXXXVDrK SHOWN {D‘FFERENT AS SHOWN, OTHERW‘SE SAME A5 “5 3} OTHERW‘SE SAME AS FIG I) {DEEERENI AS SHOWN, OIHERW‘SE SAME AS HE 4) 01 oz smmc Win 0va surpon m 02 ”mow EXIS‘IING susmzss AS or REV. u) 702 p0; (D‘FFERENT AS SHOWN] m 02 4 mum] .vo[1 02] REHWH Q ,Ho[2.79] REE 110mm R 01 02 T Q t <7 mums]="" \puvxxvd="" e="" 030mm]="" re;="" \plirderrgf="" e="" \puroérdrk="" \plhjzvdvk="" hg="" 8="" ufllrluérozxxxvdrtr="" shown)="" (must="" use="" krddtr="" 2557="" 3757="" 005)="" (different="" as="" shown,="" otherw‘se="" same="" as="" fig="" 2)="" ((nd="" oe="" poe="" x="" mop="" 5417196“="" s73],="" 2)="" 1.020="" 0.51]="" cpc="" '="" onfrerrvche="" —="" —="" —="" 5am="" eb="" .oimzdwmei]="" c‘="" ch="" j="" cm="" cu="" (d156[6="" so]="" ree="" 350[s,59]="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.115
REF
2.92
.530
13.46
REF
.640 16.26
.110 2.79
-RA: IN PROCESS 1
T-1S64-09-XXX
C
.085
REF
2.16
.160 4.06
90°
-RA: IN PROCESS 2
C
SEE NOTE 9
.215
REF
5.46
.060 1.52
-RA: IN PROCESS 3
C
SEE NOTE 9
.215
REF
5.46
.730
REF
18.54 .740 18.80
-RA: IN PROCESS 4
T-1S64-10-XXX
C
FIG 4
(IPL1-106-01-XXX-D SHOWN)
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1)
07
01
02
IPL1-XX-D
.040 1.02
REF
.030 0.76
REF
FIG 5
(IPL1-106-01-XXX-D-K SHOWN)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 4)
C
L
IPL1-06-D-K
01 02
07
.040 1.02
REF (TYP)
IPL1-02-D-K
-02 POS
(DIFFERENT AS SHOWN)
01 02
03
IPL1-06-D-GP
FIG 6
(IPL1-106-01-XXX-D-RA-G SHOWN)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 3)
.110
REF
2.79
.090
REF
2.28
01
07
02
.110
REF
2.79
.090
REF
2.28
IPL1-02-D-GP
03
02
01
FIG 7
(IPL1-102-01-XXX-D-G SHOWN)
(DIFFERENT AS SHOWN,
OTHERWISE SAME AS FIG 1)
.256 6.50
REF
((NO OF POS x .100[2.54] - .196[4.98]) / 2)
.020 [0.51]
.017±.020 0.43±0.51
FIG 8
(IPL1-106-02-XXX-D-TR SHOWN)
(MUST USE K-DOT-.256-.375-.005)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 2)
.350 8.89
SAMTEC WILL ONLY SUPPORT
EXISTING BUSINESS AS OF REV. U)
CPC
THIS SHEET
C1, C11,
C12, C13
SHEET OF
.100[2.54] DOUBLE ROW TERMINAL ASSEMBLY
BY:
IPL1-1XX-XX-XXX-D-XX-X-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
KEVIN B
03/11/02
3
3
SHEET SCALE: 2:1
REVISION AI
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products related to this Datasheet

CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER R/A 24POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER R/A 12POS 2.54MM
CONN HEADER R/A 8POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER R/A 6POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER VERT 30POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER SMD 12POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER SMD 20POS 2.54MM