FLE-1x-x-x-DV-x Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
LEAD STYLE PLATING SPECWCAIION (9 [NO OF POS‘T‘ONS x ,0500 [1.270] vomnloo 15;} (SEE NOTE 8) ransfll mm 4* [-7 (NO OF POSmDNSrHXDSOO[1.270] W WHHHHHHHHHHHHHW ‘ ‘ 'EEHEEEEHHEEEHHE 050[1.27]REF o o o o o o o o o o o o o o ,131[3.33]REF WEBB HHHHHHHHEHE l ‘ ULJU-LIJUULJUUUULJUUU \ 3'MAXSWAY 777 L-r [EHHER D‘RECT‘DN] [FLEJSVDVXX [ ,37] REF E E HG 1 FLEETXXVOIVXVDV SHOWN 7] XXEXXEXXEDVEX No OF POSWDNS OPTION BODY SPEGFICATION @— Crvbrolrxx chmmxv NOVE a .ms[o 33] MAX [,039[D.99] REF —f .179“ ] © (MEASURE B SEE NOTE .5 .1509 [4.59] REF a .uzso[0..53] REF @123
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
.172
REF
4.37
FLE-75-D-XX
.131
REF
3.33
(SEE NOTE 8)
(NO OF POSITIONS x .0500 [1.270]
.050
REF
1.27
(NO OF POSITIONS -1) x .0500 [1.270]
3
MAX SWAY
(EITHER DIRECTION)
C
+.0100[+0.254]
-.0050[ -0.127]
.0250
REF
0.63
.1809
REF
4.59
90°
±3°
.179 4.55
(MEASURE AT BEND)
.039 0.99
REF
.015 0.38
MAX
SEE NOTE 6
C-96-01-XX
C
C
SEE NOTE 2
FLE-1XX-XX-XX-DV-X
No OF POSITIONS
-02 THRU -75
(PER ROW)
LEAD STYLE
-01: SURFACE MOUNT
(USE C-96-01-XX)
PLATING SPECIFICATION
-G: 10µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-GF: 3µ" ON ENTIRE CONTACT
BODY SPECIFICATION
-DV: DOUBLE VERTICAL
(USE FLE-75-D-XX)
OPTION
-A: ALIGNMENT PIN (SEE FIG 2 & 3, SHT 2)
(USE FLE-XX-D-XX)
(MOLDED TO POSITION OR STAKED)
(SAMTEC'S DISCRETION WHICH -A PIN IS USED)
(MOLDED 3 POSITION MINIMUM)
(STAKED 7 POSITION MINIMUM)
-P: PICK AND PLACE PAD (SEE FIG 4, SHT 2)
(USE LMP-09, -05 POSITIONS MIMIMUM)
-K: POLYIMIDE FILM PAD (SEE FIG 6, SHT 2)
(USE K-DOT-.167-.281-.005)
(-05 POSITIONS MIMIMUM)
-TR: TAPE & REEL
C
FIG 1
FLE-1XX-01-X-DV SHOWN
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
BY:
FLE-1XX-XX-XX-DV-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
D PURVIS
11/05/96
2
1
SHEET SCALE: 3:1
F:\DWG\MISC\MKTG\FLE-1XX-XX-XX-DV-X-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY: POSITIONS -2 THRU -26: .004 [.10]
POSITIONS -27 THRU -75: .006 [.15]
3. MINIMUM PUSHOUT FORCE: .5 LB.
4. PACKAGE POSITIONS -05 THRU -75 IN TUBES;
PACKAGE POSITIONS -02 THRU -04 IN ASBBLT4X5.5 BUBBLE BAGS.
5. FOR EVERY FINISHED PART, ONE POSITION WILL BE LOST
WHEN CUTTING BODY TO LENGTH.
6. MAXIMUM BURR ALLOWANCE: .003 [.08].
7. MAXIMUM CUT FLASH: .010 [.25] MAX WITH NO FLASH
ALLOWED IN HOLES OR EXTENDING BELOW LEADS.
8. THIS DIMENSION FOR 75 POSITIONS IS 3.759[95.47] REF.
DUAL ROW .050 [1.27 X .050 [1.27] STRIP ASSEMBLY
INSULATOR: VECTRA E130i, COLOR: BLACK
CONTACT: PHOS BRONZE
REVISION AL
‘W‘ © I ,023[0.5a] ‘unr (9 [No OF POSIIIONS 72’ x ,0500 [1.270] $1325 [0 64] REF HG 3 VA OFT‘ON STAKED AUGNMENT MN (7 POSIHON M‘N‘MUM] (D‘FFERENT AS SHOWN, OIHERW‘SE SAME AS FIG 1) <9 i="" .025="" [0.71]="" eksmv/vh="" j="" l="" $1325="" [0="" 64]="" ref="" "m"="" (see="" noie]="" aw"="" (see="" note]="" a="" .o72[|.as]="" .225[5.72]="" ref="" i“="" n="" n="" n="" h="" n="" oaofioflog="" 303030303="" l1="" l1="" l1="" l1="" l1="" w="" l1="" l1="" l1="" l1="" l1="" lmpro?="" l="" »,m7[4.75]="" note:="" “m="" ”p”="" -="" h="" used="" measured="" d‘mens‘on="" (ref)="" m”7.225[5.71]/2)="" :="" ,020="" [.51]="" hg="" 6="" 7k="" opt‘dn="" (polymde="" hlm="" pad]="" (d‘ffereni="" as="" shown,="" otherw‘se="" same="" as="" fig="" i)=""><7 "r"(see="" notep="" 4»="" a="" "5"(see="" note’="" 015:020[0.46:u.51]="" fl="" 1'!="" h="" h="" h="" flrgifi—fi—fi—fi—fi—fi—frj="" eeeeoes="" $020203an="" u="" u="" l1="" l1="" l1="" l1="" l1="" u="" u="" l1="" l1="" l1="" $1675;005[4255;.131]‘="/u" ala4[4,s7]l="" packaging="" view="" a="" —="" mama="" w="" mm="" h="" h="" ”enema="" table="" (see="" noye="" a)="" —[="" —="" ‘="" ‘="" opnon="" tliee="" plug="" without="" vp="" #1172401”="" w724="" 3="" e-="" vp‘="" 477a="" #1172471309="" w724="" vk‘="" xra="" #11724713439="" w724="" h="" h="" ‘="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No OF POSITIONS -2) X .0500 [1.270]
C
(No OF POSITIONS -2) X .0500
.005 [1.270
.13]
3
MAX SWAY
(EITHER DIRECTION)
SM-A7H
.028 0.71
.025
REF
0.64
C
.025
REF
0.64
.023 0.58
C
"R" (SEE NOTE)
"S" (SEE NOTE)
.018
±.020
0.46
±0.51
.1675
.005 [4.255
.13]
.184 4.67
"P" (SEE NOTE)
"M" (SEE NOTE)
.225 5.72
REF
LMP-09
.072
REF
1.83
.187 4.75
PT-1-24-01-43
PT-1-24-13-09
FIG 2
-A: OPTION
MOLDED ALIGNMENT PIN (3 POSITION MINIMUM)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: "M" = USED MEASURED DIMENSION (REF)
"P" = (("M" - .225 [5.71]/2)
.020 [.51]
FIG 3
-A: OPTION
STAKED ALIGNMENT PIN (7 POSITION MINIMUM)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
FIG 4
-P: OPTION
(USE LMP-09)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
NOTE: "R" = USED MEASURED DIMENSION (REF)
"S" = (("R" - .1675 [4.255]) /2
.020 [.51]
PACKAGING VIEW
FIG 6
-K: OPTION (POLYIMIDE FILM PAD)
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
PT-1-24-13-09
SHEET OF
BY:
FLE-1XX-XX-XX-DV-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
D PURVIS
11/05/96
2
2
SHEET SCALE: 3:1
REVISION AL
F:\DWG\MISC\MKTG\FLE-1XX-XX-XX-DV-X-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
DUAL ROW .050 [1.27 X .050 [1.27] STRIP ASSEMBLY

Products related to this Datasheet

CONN RCPT 4POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 100POS 0.05 GOLD SMD
CONN RCPT 6POS 0.05 GOLD SMD
CONN RCPT 6POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 30POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 4POS 0.05 GOLD SMD
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 8POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 34POS 0.05 GOLD SMD
CONN RCPT 34POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 10POS 0.05 GOLD SMD
CONN RCPT 14POS 0.05 GOLD SMD
CONN RCPT 30POS 0.05 GOLD SMD