THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
TCSD-XX-X-XX.XX-01-X-XXX-XXX
No OF POSITIONS
03, 04, 05, 07, 08, 10, 12,
13, 15, 17, 20, 22, 25
NOTE: OTHER POSITIONS
AVAILABLE AS ASO. TOOL
IS CAPABLE OF POSITIONS 2-25
LEAD STYLE
END ASSEMBLY
-S: SINGLE
-D: DOUBLE
ASSEMBLY LENGTH
(INCLUDES ADDED OPTION LENGTHS)
ALL OPTIONS THAT USE -D"XX": 4.00 [101.6] MINIMUM
ALL OTHER OPTION: 1.00 [25.4] MINIMUM
OPTIONS #2
SEE OPTIONS BELOW
OPTIONS #1
SEE OPTIONS BELOW
PLATING OPTION
-F: FLASH SELECTIVE GOLD, MATTE TIN TAIL
-L: LIGHT SELECTIVE GOLD, MATTE TIN TAIL
(LEAVE BLANK FOR STANDARD -S:
SELECTIVE PLATING)
(No OF POS x .07874[2.0000]) + .15748[4.0000] REF
.158 4.00
REF
XX.XX[XX INCHES x 25.4] ±1
%
(SEE NOTE 7 & 10)
.125
REF
3.18
-D: (DOUBLE END)
C
.200
±.010
5.08
±0.254
.010
MAX
0.25
CABLE OVERHANG (TYP)
(SEE NOTE 7)
.040
REF
1.02
1
2
-RN1 OPTION
-N OPTION
-N OPTION
-RN2 OPTION
C
FIRST POSITION INDICATOR
COLORED WIRE TO SIDE
OF FIRST POS INDICATOR
* COLORED WIRE MAY BE
BLACK, BLUE, OR RED.
XX.XX[XX INCHES x 25.4] ±1
%
(SEE NOTE 7 & 10)
C
.040 1.02
REF
.125 3.18
REF
01
02
-N: NOTCH POLARIZATION
(USE TCSD-XX-XX-N)
(AVAILABLE ON POS 04 THRU 25)
(NOT AVAILABLE WITH -RN1 OR -RN2 OPTIONS)
COLORED WIRE TO OPPOSITE
SIDE OF FIRST POS INDICATOR
-RW: REVERSE WIRING
(NOT AVAILABLE WITH -RN1 OR -RN2 OPTIONS)
-N OPTION
-RN OPTION
C
-S (SINGLE END)
(SAME AS -D UNLESS OTHERWISE STATED)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
BY:
TCSD-XX-X-XX.XX-01-X-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
B RAY
11/20/2007
3
1
SHEET SCALE: 2:1
INSULATOR: BLACK PBT
CONTACT: HEAT TREATED BeCu
STRAIN RELIEF: BLACK PBT
WIRE: 28 AWG, 7/36, TINNED, COPPER WITH PVC INSULATOR
PLATING:
-L: .000015 GOLD ON CONTACT AREA, TIN ON REMAINDER
-F: .000003 GOLD ON CONTACT AREA, TIN ON REMAINDER
(STANDARD PLATING IS .000030 GOLD ON CONTACT AREA, TIN ON REMAINDER)
C:\EnterpriseVault\DWG\MISC\MKTG\TCSD-XX-X-XX.XX-01-X-XXX-XXX-MKT.SLDDRW
NOTES:
1. HIDDEN LINES ARE USED TO SHOW POLARIZATION
WHEN USING -N OPTION.
2. REPRESENTS A CRITICAL DIMENSION.
3. AS OF REV 'C' ON TCB-50 CABLE ASSEMBLIES WILL BE LEAD FREE.
4. ALL ASSEMBLIES TO BE 100% ELECTRICALLY TESTED FOR SHORTS AND OPENS.
5. ALL ASSEMBLIES TO BE 100% HI-POT TESTED AT 800V.
6. STRAIN RELIEF TO WITHSTAND 5LB STRAIGHT PULL.
7. WHEN CUTTING CABLE TO LENGTH, CONDUCTORS MAY NOT EXTEND PAST THE CABLE INSULATION.
8. REFERENCE TCSD-XX-XX-X-X-XXX PRINT FOR CONNECTOR ASSEMBLY AND ITS REQUIREMENTS.
9. WHEN CUTTING CABLE TO LENGTH, CONDUCTORS SHOULD NOT EXTEND PAST THE
CABLE INSULATION, EXTENDING LESS THAN 25% OF CABLE THICKNESS ON CONSECUTIVE
AND LESS THAN 50% OF THE CABLE THICKNESS ON NON-CONSECUTIVE STRANDS IS
CONSIDERED A PROCESS INDICATOR.
10. FOR LENGTHS LESS THAN 12.5" TOLERANCE SHALL BE +/-.125,
ALL OTHER LENGTHS SHALL BE +/-1%.
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION BA

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
FIRST CONNECTOR
SECOND CONNECTOR
TCSD-05-D-XX-01-RN2 SHOWN
TCSD-05-D-XX-01-RN1 SHOWN
-RN1 OR -RN2
(REVERSE POLARIZATION NOTCH)
COLORED WIRE TO SIDE
OF FIRST POS INDICATOR
* COLORED WIRE MAY BE
BLACK, BLUE, OR RED.
01 01 01
(MIN 2")
XX
.125[3.18]
-D"XX": DAISY CHAINED
(2" MIN LENGTH, 1" INCREMENTS ONLY)
01 01 02
02
01
COLORED WIRE TO SIDE
OF FIRST POS INDICATOR
* COLORED WIRE MAY BE
BLACK, BLUE, OR RED.
(MIN 2")
.XX
.125[3.18][6.70]
BOTH SOCKETS REVERSED WHEN DAISY CHAINED
-R: REVERSE CONNECTOR
(-D"XX" OPTIONAL)
(SHOWN ABOVE WITH -D"XX")
(MINIMUM 2.00 [50.8] WITH 1.00 [25.4] INCREMENTS WHEN
USED WITH -D"XX")
(NOT AVAILABLE WITH -O, -M, -RN1 OR -RN2)
COLORED WIRE TO SIDE
OF FIRST POS INDICATOR
* COLORED WIRE MAY BE
BLACK, BLUE, OR RED.
01 01
02
01
-O: OUTSIDE REVERSED
(REQUIRES -D"XX")
(NOT AVAILABLE WITH -R OR -M)
(MINIMUM 2.00[50.8], 1.00[25.4] INCREMENTS)
(MIN 2 ")
XX
.125[3.18]
OUTSIDE SOCKET REVERSED WHEN DAISY CHAINED
01
03
02
02
01
03
NOTE: THE SAME POSITION WILL BE
POLARIZED ON BOTH ENDS (USE PK-07-N)
01 01 02 01
COLORED WIRE TO SIDE
OF FIRST POS INDICATOR
* COLORED WIRE MAY BE
BLACK, BLUE, OR RED.
XX
±.125
[3.18]
(MIN 2")
MIDDLE SOCKET REVERSED
WHEN DAISY CHAINED
-M: MIDDLE REVERSED
(REQUIRES -D"XX")
(NOT AVAILABLE WITH -R OR -O)
(MINIMUM 2.00[50.8], 1.00[25.4] INCREMENTS)
-P"XX": POLARIZED MATING
NOTE:
-RN1 = REVERSE NOTCH ON 1ST CONNECTOR ONLY
AVAILABLE FOR POSITIONS 4 OR GREATER
(NOT AVAILABLE WITH -R OR -RW OPTIONS)
-RN2 = REVERSE NOTCH ON 2ND CONNECTOR ONLY
(NOT AVAILABLE WITH -R OR -RW OPTIONS)
(-RNX NOT AVAILABLE WITH -N & -D"XX" OPTIONS)
SHEET OF
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
BY:
TCSD-XX-X-XX.XX-01-X-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
B RAY
11/20/2007
3
2
SHEET SCALE: 2:1
REVISION BA
C:\EnterpriseVault\DWG\MISC\MKTG\TCSD-XX-X-XX.XX-01-X-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No. OF POS.) x .07874[2.0000] + .31000[7.8740]
REF
.310
±.010
7.87
±0.25
(MEASURED AT BOTH ENDS)
.039 1.00
REF
3
5
24
-SR: STRAIN RELIEF
(NOT AVAILABLE WITH -O, -M, -R, -D"XX" OR -B"XX")
(SAME AS -D, UNLESS OTHERWISE STATED)
(SOLD IN ASSEMBLIES ONLY)
(MUST USE HEAT BEND/STRAIN RELIEF TOOL ON POSITIONS 20-25)
(XX.XX[XX INCHES x 25.4]+.5[19.1]) ±.125[3.175]
IN-PROCESS 1
(-SR ONLY)
3
(XX.XX[XX INCHES x 25.4] ±.125[3.175]
3
IN-PROCESS 2
(-SR ONLY)
6
2.000[50.80] MIN
5.000[127.00] MAX
XX
-B"XX": BREAKOUT OPTION
(TCSD-10-D-XX.XX-01-X-B05 SHOWN)
XX.XX[XX INCHES x 25.4] x 2
+.250[6.35] ±1%
"A"
"A"
"B"
"B"
IN-PROCESS
(SINGLE END ONLY)
SECTION "A"-"A"
FIRST POSITION
INDICATOR
SECTION "B"-"B"
FIRST POSITION
INDICATOR
"XX" = NO. OF CONDUCTORS PER ROW BROKEN OUT FROM THE FIRST POSITION.
AND THE BREAKOUT ENDS MUST BE EQUAL TO THE FULL POSITION CONNECTOR.
SHEET OF
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
BY:
TCSD-XX-X-XX.XX-01-X-XXX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
B RAY
11/20/2007
3
3
SHEET SCALE: 2:1
REVISION BA
C:\EnterpriseVault\DWG\MISC\MKTG\TCSD-XX-X-XX.XX-01-X-XXX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
Products related to this Datasheet
CONN RCPT 10POS IDC 28AWG GOLD
CONN RCPT 20POS IDC 28AWG GOLD
CONN RCPT 20POS IDC 28AWG GOLD
CABLE ASSEM 2MM 20POS F-F 2"
CONN RCPT 30POS IDC 28AWG GOLD
CONN RCPT 26POS IDC 28AWG GOLD
CONN RCPT 10POS IDC 28AWG GOLD
CABLE ASSEM 2MM 20POS F-F 12"
CONN RCPT 30POS IDC 28AWG GOLD
CONN RCPT 50POS IDC 28AWG GOLD
2MM DOUBLE ROW FEMALE IDC ASSEMB
CONN RCPT 34POS IDC 28AWG GOLD
CABLE ASSEM 2MM 50POS F-F 6"
CABLE ASSEM 2MM 50POS F-F 12"
2MM DOUBLE ROW FEMALE IDC ASSY
CONN RCPT 16POS IDC 28AWG GOLD
2MM DOUBLE ROW FEMALE IDC ASSEMB
2MM DOUBLE ROW FEMALE IDC ASSEMB
2MM DOUBLE ROW FEMALE IDC ASSY
CONN RCPT 16POS IDC 28AWG GOLD
2MM DOUBLE ROW FEMALE IDC ASSEMB
CABLE ASSEM 2MM 20POS F-F 4"
2MM DOUBLE ROW FEMALE IDC ASSY
2MM DOUBLE ROW FEMALE IDC ASSEMB
CABLE ASSEM 2MM 50POS F-F 2"
CONN RCPT 24POS IDC 28AWG GOLD
CABLE ASSEM 2MM 40POS F-F 12"
CABLE ASSEM 2MM 40POS F-F 2"
CONN RCPT 40POS IDC 28AWG GOLD
2MM DOUBLE ROW FEMALE IDC ASSY