DF40HC(2.5)-xDS-0.4V(51) Drawing Datasheet by Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet
1 2 3 4 5 6 7 1 8 E102 RECOMMENDED PATTERN 3:0.41355 1 E A D a P:0.AI0.0Z ‘71 Q: I A 7 , II 417 I A E> I 21:22::2::2::2:22:23::22222222232322“ 7RRRRRRRRRRRR+ ggggggggggggfi ii 7 77 7777777 —’E€'E+EE'E’EAE‘E'EEAE'EE -—7 77777777 I I g 77 3.: GE §iiiL 7777777777777 i 77777777777777‘7‘77 2:@ I: 1 53;: T7 ; 2 27711 1 11 IIIIIHIIIIIIII5:55:15::zzz'zmmszI ,555555555555+555555555555 E> A we? E>O.‘MMA I 1A2 I D PICK AND PLACE AREAIDiM JAM RECOMMENDED METAL MASK THICKNESS : 120MI RECOMMENDED METAL MASK OPENING RATIO : GO): FOR LEAD PAD JICR AN] A7A(20:I) PLACE AREA 99w ENGAGEMENT FIGURE (20:1) DEAOOIDP’O. 4K EFFECTIVE CONTACT LENGHT :0. AS \ J j d was; 5% :I 7 F R C O OEAOCCZ. 971513570. “(51) 7 4.5 1.5 1.0 OE4OCC2. 5)725DS*O. 4KC51) CLEO/#4101251 5.5 3.5 1.0 OE4OCC2. 5)72ADS*O. 4K(51) 7 7.4 4.11 1.2 OE4OC(2. 5)-3OOS-O. AKC51) — 5.5 5.5 1.5 A DE4OCC2.5)'AOOS'O.4K(51) “5847411279751 10.6 7.5 3.2 OFAOCC2.5>*SOOS*O.4V(51> CLOOA’A125’3’51 12.5 9.5 3.2 OEAOCCZ. 975513570. “(51) “5547405575751 14. 5 11.5 3.2 OE4OCC2. 5)77ODS*O. 4KC51) 7 15.5 13.5 3.2 OF4OC(2. 5)VOOOS*O. 4K(51) 7 15.5 15.5 3.2 OE4OC(2. 5)-OOOS-O. AKC51) — 20.5 17.5 3.2 OFAOCCZ. 5)*1000S*O. AVC51) 7 22.5 19.5 3.2 NOTES) 1.ALL LEADS CO’PLANARITY SHALL BE 0.1 RIRI MAK. DQIS NO PATTERN AREA OTHER IRAN THE SAME CIRCUIT. DHRS MARK AND CAN NO. IS INDICAIED IN APPROKIMAL POSITION SHOWN. DGAIE POSITION OF GO TO 100 POSITIONS IS POSITIONED IN APPROKIMAL AREA SHOWN. E>GAIE POSITION OF 10 TO SO POSIIIONS IS POSIIIONED IN APPROKIMAL AREA SHOUN. A PART OF THE WALL COULD BE NOICHED FOR SETIING GATE. E>GO TO 1OO POSITIONS HAVE CONCAVE PORTION. 7‘ \ 7 COMIACT AREAIGOLO 0.05M MIN 2 PHOSPHOR BRONZE SHT LEAO:GOLO 0.05M MIN 5 PS BIACK x s UNOERPLATING=NICKEL 1PM MIR 4 POLKESTER CIEAR. COVER TAPE mm 1 LCP OIACKULOAI'O 3 P5 CLEAREHROSSEO CARRIER IAPE 5; N0. MATERIAL FINISH. REMARKS N0. MATERIAL FINISH. REMARKS g URns SCALE calm DESCRIPTION OF REVISIONS DESIGNED CHECKED DATE Zy% /f 4% O J mm @ EA W I A 1 D157H700002752 sII.IIosouA TS.M1VAZAK1 17.10.10 7 APPROVED IKHJKEDA 08.12.19 ”WAG E0037318047701 “"055 mam :TS.MIVAZAKI smug R' W l'RS Efcfil‘f nEsIsAEnIARJARARASRI 08.12.19 PREV DHOHCQ' 5)7tDS70.4\/(51) ' umm =AR.A0¥AGI 08.12.18 533? CL5GA A A 2 FORM McooII-s-I T 1 2 1 3 4 5 1 5 1 7 1 B
Aug.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
In case of consideration for using Automotive equipment / device which demand high reliability, kindly contact our sales window correspondents.
HRS DRAWING FOR REFERENCE
. 2 10E EMBOSSED CARRIER IAPE PACKAGING (5:1) EEAIEEEE E) WINE EEEIJEEE 993:4“ E DC 3 7 3E 8047 7 01 IIRS FEET DFAOHCQ. 5)*:DS*0. 4v<51> ‘33? CW” A 2 2 ram mowsre E 2 3 4 6 E 7 E 8 F AwnnnnnnwfiMMMMMMMMMMMM AAAEWHHHHM \7 m—vI _/ T\ E v19.4 H103 E E E “I“ 0. 210.05 8199 Efiflmm NIN E*E(ED~30PDS.> (3.68) E*E(4D~EO0PDS.) 0.31m DINECIIDN 0E UNNEEEING 2.72 i 9.45 3.68 “II ENPIE EDNPDNENIS PDNIIDN EDDIPPED IIIN EDNNECIDRS ‘ 494 EEEE DIN SIIIE AND DINENSIDN 0E NEEI(EREE SIZE) DEIIIE DE PNNI ND. LABEL 45DPE’IIEN HDNNEIII ANI ND. @340i2 @8017 N195 N14 4* *x DDE ND. AIE DE NNNDENCIDIED 9453549 B ** 52.59 3 — E ‘ *4 95* ** EDDEm NIN ENPIE CDNPDNENIS mmmmmmmmmmmmmmmmmmmmmmmmmmmmmmmmI | rrE‘T””’VE‘E I | 52.93 DE40HC(2.5>V~DSVD.4V(5E) 42% 3000 494% butaflgm) $43318 H I N E 47 N DF40C(2.5)VEODSrO.4V(5E> E6 7 7.5 4.9 2E.5 E7.5 DE4DC(2.5)-ZODS-0.4V(5E) E6 7 7.5 6.9 2E5 E75 9E4OC<2.5>*24DS*0.4V(51> E6 7 7.5 7.7 2E55 E75 DE40C(2.5)*3DDS*0.4V(51) 24 7 EE.5 9.9 29.5 25.5 9E409<25>r4ons94v<51> 24 — EE.5 49.9 29.5 25,5 DF4OC(2.5)VSDDSrO,4V(5E> 24 , EE.5 E29 295 25,5 DE4DC(2.5)7600870.4V(51) 24 , EE.5 E49 29.5 25.5 DE4OC(2.5)-7ODS-0.4V(5E) 32 284 E42 EM 3755 33.5 DE4OC(2.5>VBDDS*0.4V<51> 32 284 E42 EM 37.5 33.5 DE40C(2.5)VQDDS*0.4V(51) 44 40.4 20.2 29.9 49.5 45.5 DE4DC(2.5)*EDDDS*0,4V<5e) 44="" 40,4="" 20,2="" 22.9="" 49.5="" 45,5="" notes)="" 7.="" pen="" neee="" iddd="" cdnneeidns.="" biine="" dinensidns="" in="" pnnenineses="" ene="" ion="" eeeenence.="" e="">REEEE ID 413 E DDDBEE’ACKING DE COMPONENIS EDI NDIONNIIC NNNDIING) .ED ID DD PDSIIIDNS ENDUSSED CNNNIEN INPE NNS ENE SFNOENEI NDIE ONLY ONE SIDES.
Aug.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
In case of consideration for using Automotive equipment / device which demand high reliability, kindly contact our sales window correspondents.
HRS DRAWING FOR REFERENCE

Products related to this Datasheet

CONN RCPT 50POS SMD GOLD
CONN RCPT 50POS SMD GOLD
CONN RCPT 50POS SMD GOLD