DM Series Mini Rocker Datasheet by C&K

View All Related Products | Download PDF Datasheet
MM
G–66
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
2 aug 16
DM Series
Miniature 2 Pole Power Rocker Switches
Features/Benefits
3 AMPS to 10 AMPS
Quick connect terminals
Double pole in miniature size
Recessed bracket available—prevents
accidental actuation
RoHS compliant
Typical Applications
Computers
Appliances
Electric tools
Specifications
CONTACT RATING:
DM21, DM22:
GP (general purpose)
3 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
2 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive)
3 AMPS 30 VDC T85 10,000 cycles
DM61, DM62:
GP (general purpose)
10 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
5 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive)
10 AMPS 30 VDC T85 10,000 cycles
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
OPERATING TEMPERATURE: -20ºC to +65ºC
Materials
HOUSING & ACTUATOR: 6/6 nylon (UL94V-2), black.
MOVABLE CONTACTS: DM2X Models: Copper, silver plated.
DM6X Models: Coin silver, silver plated.
STATIONARY CONTACTS & TERMINALS: Copper or brass,
silver plated.
CONTACT SPRING: Music wire or stainless steel.
NOTE: Any models supplied with Q contact material are RoHS compliant.
NOTE: Specifications and materials listed above are for standard switches.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown
and described on pages G–66 and G–68. For additional options not shown in catalog, consult Customer Service Center.
Switch Function
DM21 DPDT, On-On
DM22 DPST, On-Off
DM61 (STD.) DPDT, On-On
DM62 (STD.) DPST, On-Off
Actuator
J1 Rocker
Actuator Color
2 Black
1 White
Housing Style/Color
S2 Snap-in, black
B2 Recessed snap-in actuator guard, black
G2 Actuator guard, black
Contact Material
Q Silver
Terminations
05 Quick connect
Actuator Markings
NONE No marking
D ON-OFF
H O |
P O –
UL 61058-1
H f:~/. iii!
G
Rocker
G–67
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
2 aug 16
DM Series
Miniature 2 Pole Power Rocker Switches
SWITCH FUNCTION
ACTUATOR
HOUSING STYLE/COLOR
.138
[3,51]
.390
[9,91]
.581
[14,76]
.080
[2,03]
1.308
[33,22]
.820
[20,83]
1.200
[30,48]
.080
[2,03]
.793
[20,14]
.590
[15]
.820
[20,83]
RATINGS: See page G-65 for complete ratings.
S2
SNAP-IN, BLACK
J1
ROCKER
B2
RECESSED SNAP-IN ACTUATOR GUARD, BLACK
ACTUATOR COLOR
ACTUATOR
NOTE: Actuator finish: matte. Other colors
available, consult Customer Service Center.
NOTE: Housing finish: matte. Other colors
available, consult Customer Service Center.
OPTION
CODE
ACTUATOR
COLOR
2
BLACK
1
WHITE
UL 61058-1 tested to 30C temperature rise @ 6,000 cycles.
.080
[2,03] .350
[8,89]
.028 TYP
[0,71]
.793
[20,14]
.301 TYP
[7,65]
.820
[20,83]
.731
[18,57]
.590
[15]
.500
[12,7] .220 TYP
[5,59]
.138
[3,51]
NOTES 1. ACTUATOR SHOWN IN POSITION 1-'ON' POSITION
PART NUMBER SHOWN: DM21J1XS205Q
A2
A1
2
1
B2
B1
DPST
DPDT
OPEN
1-1B, 2-2B
1-1A, 2-2A
1-1A, 2-2A
OFF
ON
ON
ON
3
10
3
10
DM22
DM62
DM21
DM61
DP
SCHEMATIC
CONNECTED TERMINALS
POS. 1POS. 2
SWITCH FUNCTION
POS. 1 POS. 2
AMP
RATING*
MODEL
NO.
NO.
POLES
DPDT
1 2
1A 2A
1A
1
1B 2A 2B
2
'Efl mm MouNTING mm .593 "2.50; nm 1' 4 ‘52 a. '52 housing we; '52- housing "er fig: Q Q Q ‘ mm: An \ Mm g“ Q {a “W?
G–68
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
2 aug 16
DM Series
Miniature 2 Pole Power Rocker Switches
HOUSING STYLE/COLOR
TERMINATIONS
ACTUATOR MARKINGS
CONTACT MATERIAL
ON
OFF
O
I
.350
[8,89]
.050
[1,27]
.700
[17,78]
.940
[23,88] .840
[21,34]
.600
[15,24]
.048
[1,22]
.110
[2,79]
.032 THICK
[0,81]
1 MOVABLE CONTACT: DM2X Models: Copper, silver plated.
DM6X Models: Coin silver, silver plated.
2 STATIONARY CONTACTS & TERMINALS: Copper or brass, silver plated.
‘D & P’ marking options: marking color white, standard for all actuator colors except white actuators. Black marking color standard for
white actuators. Consult Customer Service Center for other available marking colors.
NOTE: Orientation of actuator
markings and terminals.
NOTE: Blank insert available for SP models only, see page H–76.
NOTE: Any models supplied with Q contact material are RoHS compliant.
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
05
QUICK CONNECT
NONE
NO MARKING
D
ON-OFF
H
O I
P
O –
G2
ACTUATOR GUARD, BLACK
OPTION
CODE
CONTACT AND
TERMINAL MATERIAL RATINGS
QSILVER 1,2
PANEL
THICKNESS
.030–.049
(0,76) (1,24)
.049–.079
(1,24) (2,01)
.079–.118
(2,01) (3,00)
.756
(19,20)
.764
(19,41)
.780
(19,81)
0.764
(19,41)
0.780
(19,81)
n/a
1.068
(27,13)
1.076
(27,33)
1.092
(27,74)
DIM ‘A’
‘S2’ & ‘G2’
HOUSING STYLES
DIM ‘A’
‘G2’ OPTION
SP MODELS ONLY
DIM ‘A’
‘B2’
HOUSING STYLES
DM21, DM22: GP (general purpose) 3 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
2 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive) 3 AMPS 30 VDC T85 10,000 cycles
DM61, DM62: GP (general purpose) 10 AMPS 125 VAC 50/60 Hz T85 10,000 cycles
5 AMPS 250 VAC 50/60 Hz T85 10,000 cycles
R (resistive) 10 AMPS 30 VDC T85 10,000 cycles
.saa Ff m (was) an 93) ' .oao ' .220 (2'03) £3,351 .zsa (5,032 L 7304—1 ¢ 500+ mm» “2.70) 522 4. (20,55) .5”; mass: am m M man ”is” (23,591 l m «.7004. m (1.53) (17.73) (5.55) k @a 1mm Angle Pmmclinn
G
Rocker
G–69
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
DM Series
Miniature 2 Pole Power Rocker Switches
AVAILABLE HARDWARE
Insert
PART NO.
057190200
Material: Nylon 6/6
Finish: Matte
Recessed Actuator Guard
PART NO.
599D02000
Material: 6/6 Nylon
Finish: Matte
Actuator Guard
PART NO.
104C22000
Material: PBT thermoplastic
Finish: Matte
PART NO.
216C00000
IP65 SPLASH PROOF RUBBER BOOT
.551
(14,0)
.748
(19,0)
.787
(20,0)
.957
(24,3)
.142
(3,6)
.295
(7,5)
2 aug 16
G–70
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
6 jul 17
DM Series
Miniature Illuminated Power Rocker Switches
Features/Benefits
3 AMPS to 10 AMPS
Illuminated LED
Positive detent
RoHS compliant
Typical Applications
Instrumentation
Industrial
Office machines
Specifications
CONTACT RATING:
DM14 and DM24 Models:
GP (general purpose)
3 AMPS @ 125 V AC; 2 AMPS @ 250 V AC.
R (resistive)
3 AMPS 30 VDC 10,000 cycles
DM54 and DM64 Models:
GP (general purpose)
10 AMPS @ 125 V AC; 5 AMPS @ 250 V AC (UL).
R (resistive)
10 AMPS 30 VDC 10,000 cycles
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
INSULATION RESISTANCE: 109 Ω min.
DIELECTRIC STRENGTH: 1,000 Vrms min. @ sea level.
Materials
HOUSING: 6/6 nylon (UL94V-2), black.
ACTUATOR: 6/6 nylon (UL94V-2), black.
MOVABLE CONTACTS: DM14 and DM24 Models: Copper,
silver plated. DM54 and DM64 Models: Coin silver, silver plated.
STATIONARY CONTACTS & TERMINALS: Copper or brass,
silver plated.
LED TERMINALS: Brass, unplated.
CONTACT SPRING: Music wire or stainless steel.
OPERATING TEMPERATURE: -20ºC to +65ºC
NOTE: Any models supplied with Q contact material are RoHS compliant.
NOTE: Specification and materials listed above are for standard switches.
For information on specific and custom switches, consult Customer Service Center.
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown
and described on pages G–70 and G–72. For additional options not shown in catalog, consult Customer Service Center.
Switch Function
DM14 SPST, 3 AMP
DM24 DPST, 3 AMP
DM54 SPST, 10 AMP
DM64 DPST, 10 AMP
Actuator
J7 Rocker with colorless
LED window
Actuator Color
2 Black
1 White Housing Style/Color
S2 Snap-in, black
G2 Actuator guard, black
Contact Material
Q Silver
Terminations
05 Quick connect
LED Color
3 Red
4 Amber
6 Green
UL 61058-1
G
Rocker
G–71
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
DM Series
Miniature Illuminated Power Rocker Switches
SWITCH FUNCTION
.138
[3,51]
.581
[14,76]
.390
[9,906]
.080
[2,03]
.793
[20,14]
.590
[14,99]
.820
[20,83]
ACTUATOR
HOUSING STYLE/COLOR
* RATINGS: see page G-69.
S2
SNAP-IN, BLACK
J7
ROCKER WITH COLORLESS LED WINDOW
NOTE: Other colors available, consult
Customer Service Center.
NOTE: Housing finish: matte. Other colors
available, consult Customer Service Center.
OPTION
CODE
ACTUATOR
COLOR
2
BLACK
1
WHITE
6 jul 17
Actuator shown in pos. 1 'ON' position.
.080
[2,03] .350
[8,89]
.028
[0,71]
.793
[20,14]
.301
[7,65]
.730
[18,54]
.500
[12,7] .220
[5,59]
.138
[3,51]
.820
[20,83]
A2
A1
2
1
B2
B1
SPST MODELS (D M14 & DM54) OMIT TERM INALS 2 & 2A.
SPST
DPST
OPEN
OPEN
1-1A
1-1A, 2-2A
OFF
OFF
ON
ON
3
10
3
10
DM14
DM54
DM24
DM64
SP
DP
SCHEMATIC
CONNECTED TERMINALS
POS. 1 POS. 2
SWITCH FUNCTION
POS. 1 POS. 2
AMP
RATING*
MODEL
NO.
NO.
POLES
DPDT
Part number shown: DM24J72S205Q3
1A
1
2A
23
4
3
11A 4
G–72
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
G
Rocker
150 510 1.2K
2.0 typ.4V202.1Green
6
150 510 1.2K
2.5 typ.4V202.2Amber
4
270 1K 2.2K
1.6 typ.4V102.1Red
3
RECOMMENDED RESISTOR @ VOLTAGE
5V 12V 24V
INTENSITY
MCD
REVERSE
VR
CURRENT
LLED
FORWARD
VFD
LED
COLOR
OPTION CODE
n/a
.780
(19,81)
.079–.118
(2,01) (3,00)
0.780
(19,81)
0.764
(19,41)
.049–.079
(1,24) (2,01)
0.764
(19,41)
0.756
(19,20)
.030–.049
(0,76) (1,24)
DIM ‘Awith
‘G2’ option
SP MODELS ONLY
DIM ‘A
‘S2’ & ‘G2’
HOUSING STYLES
PANEL
THICKNESS
6 jul 17
DM Series
Miniature Illuminated Power Rocker Switches
HOUSING STYLE/COLOR
.350
[8,89]
.050
[1,27]
.700
[17,78]
.940
[23,88]
.840
[21,34]
.600
[15,24]
PANEL MOUNTING
'S2' & 'G2' housing style
.048
[1,22]
.110
[2,79]
.032 THICK
[0,81]
TERMINATIONS
CONTACT MATERIAL
LED COLOR
1
MOVABLE CONTACTS: DM14 and DM24 models: Copper, silver plated.
DM54 and DM64 models: Coin silver, silver plated.
2 STATIONARY CONTACTS & TERMINALS: Copper or brass, silver plated.
NOTE: Blank insert available for SP models only, see page H-80.
NOTE: Any models supplied with Q contact material are RoHS compliant.
* Note: See Technical Data section of this catalog for RoHS compliant and compatible definitions and specifications.
05
QUICK CONNECT
G2
ACTUATOR GUARD, BLACK
RATINGS
CONTACT AND
TERMINAL MATERIAL
SILVER 1,2 POWER
OPTION
CODE
Q
DM14, DM24: GP (general purpose) 3 AMPS @ 125 V AC; 2 AMPS @ 250 V AC.
R (resistive) 3 AMPS 30 VDC 10,000 cycles
DM54, DM64: GP (general purpose) 10 AMPS @ 125 V AC; 5 AMPS @ 250 V AC.
R (resistive) 10 AMPS 30 VDC 10,000 cycles
say .320 u o, 55) mag) .nan i (2.03) 12" F—] (5,552 L A + m, (20,55: sm 49,55! A ‘ f ‘ am 730 man “’5‘, 42 as: l ' J_ m .7 700 4. (v.53) v7.7a) 350 m, as) @E mm Angle Pmmcliun
G
Rocker
G–73
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ckswitches.com
DM Series
Miniature Illuminated Power Rocker Switches
AVAILABLE HARDWARE
Blank Insert
PART NO.
057190200
Material: Zinc nylon 6/6
Finish: Matte
Recessed Bracket
PART NO.
599D02000
Material: 6/6 Nylon
Finish: Matte
Actuator Guard
PART NO.
104C22000
Material: PBT thermoplastic
Finish: Matte
6 jul 17

Products related to this Datasheet

BRACKET RECESSED FOR DM ROCKERS
SWITCH ROCKER DPST 10A 125V
ROCKER BOOT CLEAR
SWITCH ROCKER DPST 10A 125V
ACTUATOR GUARD BLACK
SWITCH ROCKER DPDT 10A 125V
SWITCH ROCKER DPST 3A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 3A 125V
SWITCH ROCKER DPST 3A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER SPST 3A 125V
SWITCH ROCKER DPDT 3A 125V
SWITCH ROCKER DPDT 3A 125V
SWITCH ROCKER DPST 3A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPDT 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER SPST 3A 125V
SWITCH ROCKER DPST 3A 125V
SWITCH ROCKER DPDT 10A 125V
SWITCH ROCKER SPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPDT 10A 125V
SWITCH ROCKER DPDT 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V