• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
1
Customer Specification
PART NO: SPL001 Series
M12 Male to 2X M12 Female Splitter
Drawing
SPL001 SPL001W
Technical Data
Mechanical
Housing
Orange Polyurethane (SPL001)
Black Polyurethane (SPL001W)
Insert (Female)
Polyamide
Insert (Male)
Polyurethane
Contact
Copper Alloy, Gold Plated
Coupling Nut
Copper Alloy
O-Ring
FKM
Electrical
Issue: 1 Issue Date: 8/18/2016 Effective Date: 8/18/2016

• • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • • •
Alpha Wire | 711 Lidgerwood Ave, Elizabeth, NJ 07207
www.alphawire.com | 1-800-52 ALPHA
2
Customer Specification
PART NO: SPL001 Series
M12 Male to 2X M12 Female Splitter
Issue: 1 issue Date: 8/4/2016 Effective Date: 8/4/2016
Contact Resistance
≤ 5 mΩ
Nom. Current @ 40°C
4 A per Port, 4 A Max. Total
Nominal Voltage
60 V
Rated Voltage
63 V
Environmental
Degree of Protection
IP 67/ NEMA 6P
Operating Temperature
Range
-25C (-13F)/ +90C (+194F)
CE
All materials used in the manufacture of
this part meet the requirements of
European Directive 2011/65/EU regarding
the restriction of use of certain hazardous
substances in electrical and electronic
equipment. Exemption used; 6a.
REACH Regulation (EC
1907/2006)
This product does not contain Substances
of Very High Concern (SVHC) listed on the
European Union’s REACH candidate list in
excess of 0.1% mass of the item.
Ordering Information
SPL001 OR032
Each
SPL001W BK032
Each
Although Alpha Wire (“Alpha”) makes every reasonable effort to ensure their accuracy
at the time of this publication, information and specifications described herein are
subject to error or omission and to change without notice, and the listing of such
information and specifications does not ensure product availability. Alpha provides the
information and specification herein on an “AS IS” basis, with no representations or
warranties, whether express, statutory or implied. In no event will Alpha be liable any
damages (including consequential, indirect, incidental, special, punitive, or exemplary
damages) whatsoever, even if Alpha has been advised of the possibility of such damages,
whether in an action under contact, negligence or any other theory, arising out of or in
connection with the use, or inability to use, the information or specification described
herein.
Products related to this Datasheet
CONN Y-ADPT 5P-5/5P M-F/F INLINE
CONN Y-ADPT 5P-5/5P M-F/F INLINE