San Ace B52 52x15 9BC Type Datasheet by Sanyo Denki America Inc.
View All Related Products | Download PDF Datasheet
454
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
0.04
0
40
80
120
0.08 0.12 0.16
200
160
240
280
0 1.0 2.0 4.03.0 5.0
0
0.4
0.2
0.6
0.8
1.0
6 V
13.8 V
12 V
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
20
80
40
60
100
120
0.060.040.02 0.08 0.1 0.12
180
160
140
200
220
0.5 1.0 1.50 3.52.5 3.02.0 4.0 4.5
00
0.1
0.4
0.2
0.3
0.5
0.6
0.7
0.8
12 V
6 V
13.8 V
静圧
風量
(Pa)(inch H
2
O)
(CFM)
(m3/min)
0.02
20
80
40
60
100
120
0.080.060.04 0.1 0.12 0.14
240
160
140
180
200
220
260
0.4
0.2
0.6
0.8
1.0
0 2.01.51.00.5 3.53.02.5 5.04.54.0
00
0.1
0.3
0.5
0.9
0.7 12 V
6 V
13.8 V
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input
Rated speed Max. airflow
Max. static pressure
SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
109BC12GC7-1
12 6 to 13.8
0.12 1.44 6200 0.125 4.4 215 0.86 43
-20 to +70
40000/60˚C
(70000/40˚C)
109BC12HC7-1 0.1 1.2 5600 0.112 4.0 165 0.66 40
109BC12FC7-1 0.08 0.96 5100 0.101 3.6 130 0.52 38
109BC12MC7-1 0.06 0.72 4600 0.091 3.2 100 0.4 35
109BC24GC7-1
24 12 to 27.6
0.07 1.68 6200 0.125 4.4 215 0.86 43
109BC24HC7-1 0.05 1.2 5600 0.112 4.0 165 0.66 40
109BC24FC7-1 0.04 0.96 5100 0.101 3.6 130 0.52 38
The following sensor and control options are available for selection.
Available for all models. Without sensor Lock sensor
Airflow Airflow
Airflow
Static pressure
Static pressure
Static pressure
Blower
52×15 mm
San Ace B52 9BC type
■General Specifications
・ Material ………………………………………… Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-0)
・ Expected life …………………………………… See the table below. (L10 life: 90% survival rate for continuous operation in free air at 60˚C,
rated voltage)
・ Motor protection function ………………… Locked rotor burnout protection, Reverse polarity protection
For details, please refer to p. 547.
・ Dielectric strength …………………………… 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
・ Insulation resistance ………………………… 10 MΩ or more with a 500 VDC megger (between lead wire conductors and frame)
・ Sound pressure level (SPL) ……………… At 1 m away from the air inlet
・ Storage temperature ……………………… -30 to +70˚C (Non-condensing)
・ Lead wire ……………………………………… Red Black Sensor Yellow
・ Mass ……………………………………………… 33 g
■Specifications
The models listed below have pulse sensors.
Operating voltage range Operating voltage range Operating voltage range
■Airflow - Static Pressure Characteristics
109BC12GC7-1 With pulse sensor 109BC12HC7-1 With pulse sensor 109BC12FC7-1 With pulse sensor

DC
455
風吹出方向
回転方向
リード線
AWG26
UL 1061
300±30
(10)
51±1
52.6±1
AIRFLOW
24.7±1
19.9±1
28.2±1
18±0.3 20±0.3
23±0.3
20±0.3
ø32±1
15±0.5
(2) (1.2)
(1.2)
(4)(8)
(0.8)
(17.5)
2-ø4.5±0.3
取付用穴
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
0.04
0
40
80
120
0.08 0.12 0.16
200
160
240
280
0 1.0 2.0 4.03.0 5.0
0
0.4
0.2
0.6
0.8
1.0
12 V
27.6 V
24 V
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
20
80
40
60
100
120
0.060.040.02 0.08 0.1 0.12
180
160
140
200
220
0.5 1.0 1.50 3.52.5 3.02.0 4.0 4.5
00
0.1
0.4
0.2
0.3
0.5
0.6
0.7
0.8
24 V
12 V
27.6 V
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
0.02
20
80
40
60
100
120
0.080.060.04 0.1 0.12 0.14
240
160
140
180
200
220
260
0.4
0.2
0.6
0.8
1.0
0 2.01.51.00.5 3.53.02.5 5.04.54.0
00
0.1
0.3
0.5
0.9
0.7 24 V
12 V
27.6 V
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
20
80
40
60
100
120
0.060.040.02 0.08 0.1 0.12
180
160
140
0.50 2.52.01.51.0 4.03.0 3.5
00
0.1
0.4
0.2
0.3
0.5
0.6
0.7
13.8 V
6 V
12 V
Blower 52 mm
Airflow direction
Mounting hole
Rotating direction
Lead wire
Airflow
Airflow
Airflow
Airflow
Static pressure
Static pressure
Static pressure
Static pressure
Operating voltage range Operating voltage range Operating voltage range
■Airflow - Static Pressure Characteristics
109BC12MC7-1 With pulse sensor 109BC24GC7-1 With pulse sensor 109BC24HC7-1 With pulse sensor
Operating voltage range
109BC24FC7-1 With pulse sensor
■Dimensions (unit: mm)
Products related to this Datasheet
BLOWER 52X15MM 12VDC TACH
DC BLOWER 52X15MM TACH