1PS8950C 11/20/08
Features
• USB 2.0 compliant (high speed and full speed)
• RON is 4.0Ω typical @ VDD = 3.0V
• Low bit-to-bit skew
• Low Crosstalk: –33dB @ 480 Mbps
• Off Isolation: –40dB @ 480 Mbps
• Near-Zero propagation delay: 250ps
• Switching speed: 9ns
• Channel On Capacitance: 5.5pF
• VDD Operating Range: 2.7V to 4.2V ±10%
• Data pin I/O ESD: 8kV contact
• -0.5dB BW of 300MHz
• I/O pins have over-voltage protection and can tolerate a short
to Vbus as long as resistor/diode is added between 3.3V
power rail and Pericom's VDD
• Packaging (Pb-free & Green):
10-contact UQFN, 1.4mm x 1.8mm x 0.5mm (ZME10)
10-contact TQFN, 1.3mm x 1.6mm x 0.75mm (ZLE10)
Application
• Routes signals for USB 2.0
• Hand-held devices
Description
The PI3USB102 is a single differential channel 2:1 multiplexer/de-
multiplexer USB 2.0 Switch. Industry leading advantages include a
propagation delay of less than 250ps, resulting from its low channel
resistance and I/O capacitance. The device multiplexes differential
outputs from a USB Host device to one of two corresponding outputs.
The switch is bidirectional and offers little or no attenuation of the
high-speed signals at the outputs. It is designed for low bit-to-bit
skew, high channel-to-channel noise isolation and is compatible
with various standards, such as High Speed USB 2.0 (480 Mb/s).
The PI3USB102 offers over voltage protection per the USB 2.0
specifi cation. With the chip powered on or off, all I/O pins can
withstand a short to Vbus (5V +/-10%). This feature can only be
offered if a 100-ohm pull up resistor is placed between VDD pin
to the power supply.
In situations where Vbus can be as high as 7V, Pericom recommends
changing the resistor value from 100ohm to 200ohm. Pericom can
still support over-voltage protection up to 7V, as long as the 200ohm
resistor is present.
Block Diagram Pin Description
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
Truth Table
SEL OE Y+ Y-
X H Hi-Z Hi-Z
LL M+ M-
HL D+ D-
SEL
Y-
Y+
OE
M+
M-
D+
D-
M+
G
ND
1
2
7
6
8
SEL
VDD
OE
D
+
Y+
M-
345
9
10
D-
Y-
08-0310

2
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
PS8950C 11/20/08
DC Electrical Characteristics for USB 2.0 Switching over Operating Range
(TA = –40°C to +85°C, VDD = 3.0 - 4.4V)
Parameter Description Test Conditions(1) Min. Typ.(2) Max. Units
VIH Input HIGH Voltage Guaranteed
HIGH level
VDD = 4.2V 1.8
V
VDD = 3.3V 1.6
VIL Input LOW Voltage Guaranteed HIGH level 0.8
VIK Clamp Diode Voltage VDD = Max., IIK = –18mA -1.2
IIH Input HIGH Current VDD = Max., VIH = VDD ±5 uA
IIL Input LOW Current VDD = Max., VIL = GND ±5
RON Switch On-Resistance(3) VDD = Min., -0.4V ≤ Vinput ≤ 1.0V
,
ION = –40mA 4.0 5.0
ΩRFLAT(ON) On-Resistance Flatness(3) VDD = Min., -0.4V ≤ Vinput ≤ 1.0V,
ION = -40mA 1.5
ΔRON On-Resistance match from center
ports to any other port(3)
VDD = Min., -0.4V ≤ Vinput ≤ 1.0V,
ION = -40mA 0.9 2.0
IOZ I/O leakage current when port is
off
VDD = 4.3V, Vinput = 0 to 3.6V,
switch = off, OE = HIGH ±2 uA
Notes:
1. For max. or min. conditions, use appropriate value specifi ed under Electrical Characteristics for the applicable device type.
2. VDD = 3.0 - 4.4V, TA = 25°C ambient and maximum loading.
3. Measured by the voltage drop between D and Dn pin at indicated current through the Switch On-Resistance is determined by the lower of the
voltages on the two (D, Dn) pins.
Storage Temperature ......................................................–65°C to +150°C
Supply Voltage to Ground Potential .................................–0.5V to +4.6V
DC Input Voltage .................................................................–0.5V to +7V
DC Output Current ........................................................................120mA
Power Dissipation .............................................................................0.5W
Note: Stresses greater than those listed under MAXIMUM
RATINGS may cause permanent damage to the device. This
is a stress rating only and functional operation of the device
at these or any other conditions above those indicated in the
operational sections of this specifi cation is not implied. Ex-
posure to absolute maximum rating conditions for extended
periods may affect reliability.
Maximum Ratings
(Above which useful life may be impaired. For user guidelines, not tested.)
Power Supply Characteristics (VDD = 3.0 - 4.4V)
Parameters Description Test Conditions(1) Min. Typ. Max. Units
ICC Quiescent Power Supply Current VDD = Max., OE = GND or VDD 1 uA
VDD = Max, VSEL = 1.3V - 2.1V 15 uA
Notes:
1. For max. or min. conditions, use appropriate value specifi ed under Electrical Characteristics for the applicable device type.
08-0310

3
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
PS8950C 11/20/08
Capacitance (TA = 25°C, f = 1MHz)
Parameters(3) Description Test Conditions(1) Typ.(2) Max. Units
CIN Input Capacitance
VSEL = 0V
2.2 3.2
pFCOFF Switch Capacitance, Switch OFF 2.4 3.4
CON Switch Capacitance, Switch ON 5.5 7.0
Notes:
1. For max. or min. conditions, use appropriate value specifi ed under Electrical Characteristics for the applicable device type.
2. Typical values are at VDD = 3.3V, TA = 25°C ambient and maximum loading.
3. This parameter is determined by device characterization but is not production tested.
Dynamic Electrical Characteristics Over the Operating Range
Parameters Description Test Conditions Min. Typ.(2) Max. Units
XTALK Crosstalk
RL = 50Ω, f = 240 MHz
–35
dB
OIRR OFF Isolation –40
BW –3dB Bandwidth RL = 50Ω810 MHz
BW –0.5dB Bandwidth RL = 50Ω300 MHz
Switching Characteristics
Parameters Description Test Conditions (1) Min. Typ. Max. Units
tPD Propagation Delay(2,3)
See Test Circuit for
Electrical Charac-
teristics
0.25
ns
tPZH, tPZL Line Enable Time - SEL, OE to D(+/-), M(+/-) 0.5 50
tPHZ, tPLZ Line Disable Time - SEL, OE to D(+/-), M(+/-) 0.5 9.0
tSKC-C Output skew, channel-to-channel(2) 3.5 14
ps
tSKb-b Output skew, bit-to-bit (opposite transition of the same
output (tPHL-tPLH)(2)
7.5 20
Notes:
1. For max. or min. conditions, use appropriate value specifi ed under Electrical Characteristics for the applicable device type.
2. Guaranteed by design.
3. The switch contributes no propagational delay other than the RC delay of the On-Resistance of the switch and the load capacitance. The time
constant for the switch alone is of the order of 0.25ns for 10pF load. Since this time constant is much smaller than the rise/fall times of typical
driving signals, it adds very little propagational delay to the system. Propagational delay of the switch when used in a system is determined by
the driving circuit on the driving side of the switch and its interactions with the load on the driven side.
08-0310

4
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
PS8950C 11/20/08
Test Circuit for Electrical Characteristics
Notes:
C
L = Load capacitance: includes jig and probe capacitance.
RT = Termination resistance: should be equal to ZOUT of the Pulse Generator
All input impulses are supplied by generators having the following characteristics: PRR ≤ MHz, ZO = 50Ω, tR ≤ 2.5ns, tF ≤ 2.5ns.
The outputs are measured one at a time with on transition per measurement.
Test Circuit for Dynamic Electrical Characteristics
Switch Positions
Test Switch
tPLZ, tPZL 6.0V
tPHZ, tPZH GND
Prop Delay Open
Pulse
Generator
V
SEL
RT
VDD
D.U.T. VOUT
6.0V
200-ohm
10pF
C
VCC PI3USB102
T1R1
S1
HP11667A
HP4396B
08-0310

5
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
PS8950C 11/20/08
Voltage Waveforms Propagation Delay Times
Switching Waveforms
Voltage Waveforms Enable and Disable Times
Applications Information
Logic Inputs
The logic control inputs can be driven up to +3.6V regardless of the supply voltage. For example, given a +3.3V supply, the output
enables or select pins may be driven low to 0V and high to 3.6V. Driving IN Rail-to-Rail® minimizes power consumption.
Power Supply Sequencing
Proper power supply sequencing is recommended for all CMOS devices. Always apply VDD and GND before applying signals to
input/output or control pins.
Rail-to-Rail is a registered trademark of Nippon Motorola, Ltd.
tPLZ
1.25V 1.25V
2.5V
VOH
0V
VOL
VDD/2
VDD/2
tPHZ
tPZL
tPZH
Waveform 1
Waveform 2
VOL +0.3V
VOH –0.3V
VOL
VOH
SEL
Input
tPLH
2.5V 2.5V
2.5V2.5V
tPHL
3.5V
1.5V
Output
VOH
VOL
08-0310

6
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
PS8950C 11/20/08
Eye Diagram Measurements
Figure 1: USB2.0 High-speed (480 Mbps) Signal Integrity Test Setup
Figure 2: USB 2.0 High Speed (480Mbps) TP1, left eye, and TP5, right eye, with PI3USB102 in the signal path while HDD is
driving.
LR
sw1
TPS
Rt1
2.25" On
TP1
PI3USB102
0.5”
45ohm Rt2
45ohm
2
08-0310

7
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
PS8950C 11/20/08
DESCRIPTION: 10-Contact, Thin Fine Pitch Quad Flat No-Lead (TQFN)
PACKAGE CODE: ZL (ZL10)
DOCUMENT CONTROL #: PD-2052 REVISION: B
Notes:
1) All dimensions are in millimeters
2) Ref JEDEC: MO-220
DATE: 03/14/08
Packaging Mechanicals: 10-Contact TQFN (ZL10)
08-0310

8
PI3USB102
USB 2.0 High-Speed (480 Mbps) Signal Switch
Targeted for Battery Powered Applications
PS8950C 11/20/08
Ordering Information
Ordering Code Package Code Package Description Top Mark
PI3USB102ZLE ZL Pb-free & Green, 10-contact TQFN XD
PI3USB102ZME ZM Pb-free & Green, 10-contact UQFN XD
Notes:
• Thermal characteristics can be found on the company web site at www.pericom.com/packaging/
• E = Pb-free and Green
• Adding X suffi x = Tape/Reel
Pericom Semiconductor Corporation • 1-800-435-2336 • www.pericom.com
Packaging Mechanicals: 10-Contact TuQFN (ZM10)
4)1/
06-0823
08-0310
Products related to this Datasheet
IC SW USB 2.0 10-TQFN
IC SW USB 2.0 10-TQFN
IC USB SWITCH DUAL 2X1 10UQFN
IC USB SWITCH DUAL 2X1 10UQFN
IC SW USB 2.0 10-TQFN
IC USB SWITCH DUAL 2X1 10UQFN